Price & Procurement
4 010 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 €1,41
10 1,26600 €12,66
100 0,98690 €98,69
500 0,81522 €407,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXMS6003GDITR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,64360
  • Digi-Reel®  : ZXMS6003GDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 010 - Immediate
  • Unit Price: Digi-Reel®

ZXMS6003GTA

Datasheet
Digi-Key Part Number ZXMS6003GDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXMS6003GTA
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXMS6003G
Product Training Modules IntelliFET's
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZXMS6003G
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series INTELLIFET®
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 385mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-3
Package / Case TO-261-4, TO-261AA
Base Part Number ZXMS6003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXMS6006SGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

€1,39000 Details

BSP75NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

€1,34000 Details

BTS3205NHUSA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

€0,99000 Details

BSP75NTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

€0,93000 Details

ZXMS6004SGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

€0,88000 Details

ZXMS6005SGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

€0,94000 Details
Additional Resources
Standard Package 1
Other Names ZXMS6003GCT
ZXMS6003GCT-ND
ZXMS6003GDICT