232-32-TR 32 (4 x 8) Pos PLCC Socket Tin Surface Mount
Price & Procurement
4 338 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,69000 €6,90
25 0,64920 €16,23
50 0,62200 €31,10
100 0,59500 €59,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,78000

Excludes VAT

€0,93600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1175-2527-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3 600 - Immediate
  • Unit Price: €0,63033
  • Digi-Reel®  : 1175-2527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 338 - Immediate
  • Unit Price: Digi-Reel®

232-32-TR

Datasheet
Digi-Key Part Number 1175-2527-1-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 232-32-TR
Copy  
Description CONN SOCKET PLCC 32POS TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32 (4 x 8) Pos PLCC Socket Tin Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 232-32-TR Drawing
Environmental Information CNC Tech RoHS3_REACH 211_CA Prop_Halogen
Enviromental Certificate
HTML Datasheet 232-32-TR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 32 (4 x 8)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 100.0µin (2.54µm)
Contact Material - Post Phosphor Bronze
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 20mOhm
Base Part Number 232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1175-2527-1