EUR | USD
Favorite

SDR0805-222KL 2.2mH Unshielded Wirewound Inductor 130mA 10Ohm Max Nonstandard
Price & Procurement
61 000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 000 0,24768 247,68 €
3 000 0,23311 699,34 €
5 000 0,22583 1.129,14 €
10 000 0,21854 2.185,44 €
25 000 0,21126 5.281,48 €
50 000 0,20397 10.198,72 €
100 000 0,19378 19.377,57 €

Submit a request for quotation on quantities greater than those displayed.

SDR0805-222KL

Datasheet
Digi-Key Part Number SDR0805-222KLTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0805-222KL
Copy  
Description FIXED IND 2.2MH 130MA 10 OHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2mH Unshielded Wirewound Inductor 130mA 10Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0805 Series Material Declaration
Mfg CAD Models SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR0805 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0805
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2mH
Tolerance ±10%
Current Rating (Amps) 130mA
Current - Saturation 200mA
Shielding Unshielded
DC Resistance (DCR) 10Ohm Max
Q @ Freq 29 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
Base Part Number SDR0805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1 000
Other Names SDR0805-222KL-ND
SDR0805-222KLTR
SDR0805222KL