
TISP8200HDMR-S | |
|---|---|
DigiKey Part Number | TISP8200HDMR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP8200HDMR-S |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TISP8200HDMR-S Models |
Category | Applications General Purpose |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.90834 | €9,083.40 |
| Unit Price without VAT: | €0.90834 |
|---|---|
| Unit Price with VAT: | €1.09001 |

