Price & Procurement
8 956 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 €1,56
10 1,39200 €13,92
100 1,08560 €108,56
500 0,89676 €448,38
1 000 0,70796 €707,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,56000

Excludes VAT

€1,87200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ60CATR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,66076
  • Digi-Reel®  : 5.0SMDJ60CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 956 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ60CA

Datasheet
Digi-Key Part Number 5.0SMDJ60CACT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 5.0SMDJ60CA
Copy  
Description TVS DIODE 60VWM 96.8VC DO214AB
Copy  
Manufacturer Standard Lead Time 58 Weeks
Detailed Description

96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 51.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5.0SMDJ60CA

TVS DIODE 60VWM 96.8VC DO214AB

Littelfuse Inc.

€2,29000 Details

MK60DN512VLQ10

IC MCU 32BIT 512KB FLASH 144LQFP

NXP USA Inc.

€15,50000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ60CACT