600L5R1BT200T 5.1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
17 478 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 €1,45
10 1,14300 €11,43
50 0,99060 €49,53
100 0,85730 €85,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,45000

Excludes VAT

€1,74000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1284-1925-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17 000 - Immediate
  • Unit Price: €0,64772
  • Digi-Reel®  : 1284-1925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 478 - Immediate
  • Unit Price: Digi-Reel®

600L5R1BT200T

Datasheet
Digi-Key Part Number 1284-1925-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600L5R1BT200T
Copy  
Description CAP CER 5.1PF 200V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
EDA / CAD Models 600L5R1BT200T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5,1pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1925-1