PHILIPS
1. General description
The 74HC283 is a high-speed Si-gate CMOS device and is pin compatible with low power
Schottky TTL (LSTTL). The 74HC283 is specified in compliance with JEDEC
standard no. 7A.
The 74HC283 adds two 4-bit binary words (An plus Bn) plus the incoming carry (CIN).
The binary sum appears on the sum outputs (S1 to S4) and the out-going carry (COUT)
according to the equation:
CIN + (A1 + B1) + 2(A2 + B2) + 4(A3 + B3) + 8(A4 + B4) =
= S1 + 2S2 + 4S3 + 8S4 + 16COUT
Where (+) = plus.
Due to the symmetry of the binary add function, the 74HC283 can be used with either all
active HIGH operands (positive logic) or all active LOW operands (negative logic). In case
of all active LOW operands the results S1 to S4 and COUT should be interpreted also as
active LOW. With active HIGH inputs, CIN must be held LOW when no carry in is
intended. Interchanging inputs of equal weight does not affect the operation, thus CIN, A1,
B1 can be assigned arbitrarily to pins 5, 6, 7, etc.
See the 74HC583 for the BCD version.
2. Features
■High-speed 4-bit binary addition
■Cascadable in 4-bit increments
■Fast internal look-ahead carry
■Low-power dissipation
■Complies with JEDEC standard no. 7A
■ESD protection:
◆HBM EIA/JESD22-A114-B exceeds 2000 V
◆MM EIA/JESD22-A115-A exceeds 200 V.
■Multiple package options
■Specified from −40 °Cto+80°C and from −40 °C to +125 °C.
74HC283
4-bit binary full adder with fast carry
Rev. 03 — 11 November 2004 Product data sheet

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 2 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
3. Quick reference data
[1] CPD is used to determine the dynamic power dissipation (PD in µW).
PD=C
PD ×VCC2×fi×N+∑(CL×VCC2×fo) where:
fi= input frequency in MHz;
fo= output frequency in MHz;
CL= output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL×VCC2×fo) = sum of outputs.
4. Ordering information
Table 1: Quick reference data
GND = 0 V; T
amb
=25
°
C; t
r
=t
f
= 6 ns.
Symbol Parameter Conditions Min Typ Max Unit
tPHL, tPLH propagation delay CL= 15 pF; VCC =5 V
CIN to S1 - 16 - ns
CIN to S2 - 18 - ns
CIN to S3 - 20 - ns
CIN to S4 - 23 - ns
An or Bn to Sn - 21 - ns
CIN to COUT - 20 - ns
An or Bn to COUT - 20 - ns
CIinput capacitance - 3.5 - pF
CPD power dissipation
capacitance VI= GND to VCC [1] -88 -pF
Table 2: Ordering information
Type number Package
Temperature range Name Description Version
74HC283N −40 °C to +125 °C DIP16 plastic dual in-line package; 16 leads (300 mil) SOT38-4
74HC283D −40 °C to +125 °C SO16 plastic small outline package; 16 leads;
body width 3.9 mm SOT109-1
74HC283DB −40 °C to +125 °C SSOP16 plastic shrink small outline package; 16 leads;
body width 5.3 mm SOT338-1
74HC283PW −40 °C to +125 °C TSSOP16 plastic thin shrink small outline package;
16 leads; body width 4.4 mm SOT403-1
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 3 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
5. Functional diagram
Fig 1. Functional diagram Fig 2. Logic symbol
Fig 3. IEC logic symbol
001aab897
CIN
A3
B3
A4
B4
S1
S2
S3
S4
A1
B1
A2
B2
14
15
12
11
4
1
13
10
5
6
3
2
9
7
COUT
001aab895
S4
S3
S2
S1 4
1
13
10
B4
A4
B3
15
A3
14
12
B2
A2
3
B1
6
2
A1
5
11
COUT
CIN
9
7
001aab896
0
310
13
1
4
COUT 9
0
14
3
12
3
P
Q
S
0
12
15
6
3
11
CIN
7
5
jjjjjjjj
EEEEEEEE
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 4 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
6. Pinning information
6.1 Pinning
Fig 4. Logic diagram
CIN
S1 S2 S3 S4
COUT
A1 B1 A2 B2 A3 B3 A4 B4
001aab898
Fig 5. Pin configuration
283
S2 VCC
B2 B3
A2 A3
S1 S3
A1 A4
B1 B4
CIN S4
GND COUT
001aab894
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 5 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
6.2 Pin description
7. Functional description
7.1 Function table
[1] H = HIGH voltage level;
L = LOW voltage level.
[2] Example for active HIGH: 10 + 9 (0 + 1010 + 1001) = 19 (10011).
[3] Example for active LOW: 5 + 6 (1 + 0101 + 0110) = 12 (01100).
Table 3: Pin description
Symbol Pin Description
S2 1 sum output 2
B2 2 B operand input 2
A2 3 A operand input 2
S1 4 sum output 1
A1 5 A operand input 1
B1 6 B operand input 1
CIN 7 carry input
GND 8 ground (0 V)
COUT 9 carry output
S4 10 sum output 4
B4 11 B operand input 4
A4 12 A operand input 4
S3 13 sum output 3
B3 14 A operand input 3
A3 15 B operand input 3
VCC 16 positive supply voltage
Table 4: Function table[1]
Pins Input Output
CIN A4 A3 A2 A1 B4 B3 B2 B1 COUT S4 S3 S2 S1
Logic levels L H L H L H L L H H L L H H
Active HIGH[2] 0101010011 0011
Active LOW [3] 1010101100 1100

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 6 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
8. Limiting values
[1] Above 70 °C: Ptot derates linearly with 12 mW/K.
[2] Above 70 °C: Ptot derates linearly with 8 mW/K.
9. Recommended operating conditions
Table 5: Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to
GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage −0.5 +7 V
IIK input diode current VI < −0.5 V or VI>V
CC + 0.5 V - ±20 mA
IOK output diode current VO<−0.5 V or
VO>V
CC + 0.5 V -±20 mA
IOoutput source or sink
current VO = −0.5 V to VCC + 0.5 V - ±25 mA
ICC, IGND VCC or GND current - ±50 mA
Tstg storage temperature −65 +150 °C
Ptot power dissipation
DIP16 package [1] - 750 mW
SO16, SSOP16 and
TSSOP16 packages
[2] - 500 mW
Table 6: Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 2.0 5.0 6.0 V
VIinput voltage 0 - VCC V
VOoutput voltage 0 - VCC V
tr, tfinput rise and fall times VCC = 2.0 V - - 1000 ns
VCC = 4.5 V - 6.0 500 ns
VCC = 6.0 V - - 400 ns
Tamb ambient temperature −40 - +125 °C

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 7 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
10. Static characteristics
Table 7: Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25°C
VIH HIGH-level input voltage VCC = 2.0 V 1.5 1.2 - V
VCC = 4.5 V 3.15 2.4 - V
VCC = 6.0 V 4.2 3.2 - V
VIL LOW-level input voltage VCC = 2.0 V - 0.8 0.5 V
VCC = 4.5 V - 2.1 1.35 V
VCC = 6.0 V - 2.8 1.8 V
VOH HIGH-level output voltage VI=V
IH or VIL
IO=−20 µA; VCC = 2.0 V 1.9 2.0 - V
IO=−20 µA; VCC = 4.5 V 4.4 4.5 - V
IO=−20 µA; VCC = 6.0 V 5.9 6.0 - V
IO=−4 mA; VCC = 4.5 V 3.98 4.32 - V
IO=−5.2 mA; VCC = 6.0 V 5.48 5.81 - V
VOL LOW-level output voltage VI=V
IH or VIL
IO=20µA; VCC = 2.0 V - 0 0.1 V
IO=20µA; VCC = 4.5 V - 0 0.1 V
IO=20µA; VCC = 6.0 V - 0 0.1 V
IO= 4 mA; VCC = 4.5 V - 0.15 0.26 V
IO= 5.2 mA; VCC = 6.0 V - 0.16 0.26 V
ILI input leakage current VI=V
CC or GND; VCC = 6.0 V - - ±0.1 µA
ICC quiescent supply current VI=V
CC or GND; IO=0A;
VCC = 6.0 V - - 8.0 µA
CIinput capacitance - 3.5 - pF
Tamb =−40 °C to +85 °C
VIH HIGH-level input voltage VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIL LOW-level input voltage VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VOH HIGH-level output voltage VI=V
IH or VIL
IO=−20 µA; VCC = 2.0 V 1.9 - - V
IO=−20 µA; VCC = 4.5 V 4.4 - - V
IO=−20 µA; VCC = 6.0 V 5.9 - - V
IO=−4 mA; VCC = 4.5 V 3.84 - - V
IO=−5.2 mA; VCC = 6.0 V 5.34 - - V

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 8 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
VOL LOW-level output voltage VI=V
IH or VIL
IO=20µA; VCC = 2.0 V - - 0.1 V
IO=20µA; VCC = 4.5 V - - 0.1 V
IO=20µA; VCC = 6.0 V - - 0.1 V
IO= 4 mA; VCC = 4.5 V - - 0.33 V
IO= 5.2 mA; VCC = 6.0 V - - 0.33 V
ILI input leakage current VI=V
CC or GND; VCC = 6.0 V - - ±1.0 µA
ICC quiescent supply current VI=V
CC or GND; IO=0A;
VCC = 6.0 V --80µA
Tamb =−40 °C to +125 °C
VIH HIGH-level input voltage VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIL LOW-level input voltage VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VOH HIGH-level output voltage VI=V
IH or VIL -
IO=−20 µA; VCC = 2.0 V 1.9 - - V
IO=−20 µA; VCC = 4.5 V 4.4 - - V
IO=−20 µA; VCC = 6.0 V 5.9 - - V
IO=−4 mA; VCC = 4.5 V 3.7 - - V
IO=−5.2 mA; VCC = 6.0 V 5.2 - - V
VOL LOW-level output voltage VI=V
IH or VIL -
IO=20µA; VCC = 2.0 V - - 0.1 V
IO=20µA; VCC = 4.5 V - - 0.1 V
IO=20µA; VCC = 6.0 V - - 0.1 V
IO= 4 mA; VCC = 4.5 V - - 0.4 V
IO= 5.2 mA; VCC = 6.0 V - - 0.4 V
ILI input leakage current VI=V
CC or GND; VCC = 6.0 V - - ±1.0 µA
ICC quiescent supply current VI=V
CC or GND; IO=0A;
VCC = 6.0 V - - 160 µA
Table 7: Static characteristics
…continued
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 9 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
11. Dynamic characteristics
Table 8: Dynamic characteristics
GND = 0 V; t
r
=t
f
= 6 ns; C
L
= 50 pF; see Figure 7.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
tPHL, tPLH propagation delay CIN to S1 see Figure 6
VCC = 2.0 V - 52 160 ns
VCC = 4.5 V - 19 32 ns
VCC = 6.0 V - 15 27 ns
VCC = 5.0 V; CL = 15 pF - 16 - ns
propagation delay CIN to S2 see Figure 6
VCC = 2.0 V - 58 180 ns
VCC = 4.5 V - 21 36 ns
VCC = 6.0 V - 17 31 ns
VCC = 5.0 V; CL = 15 pF - 18 - ns
propagation delay CIN to S3 see Figure 6
VCC = 2.0 V - 63 195 ns
VCC = 4.5 V - 23 39 ns
VCC = 6.0 V - 18 33 ns
VCC = 5.0 V; CL = 15 pF - 20 - ns
propagation delay CIN to S4 see Figure 6
VCC = 2.0 V - 74 230 ns
VCC = 4.5 V - 27 46 ns
VCC = 6.0 V - 22 39 ns
VCC = 5.0 V; CL = 15 pF - 23 - ns
propagation delay An or Bn to Sn see Figure 6
VCC = 2.0 V - 69 210 ns
VCC = 4.5 V - 25 42 ns
VCC = 6.0 V - 20 36 ns
VCC = 5.0 V; CL = 15 pF - 21 - ns
propagation delay CIN to COUT see Figure 6
VCC = 2.0 V - 63 195 ns
VCC = 4.5 V - 23 39 ns
VCC = 6.0 V - 18 33 ns
VCC = 5.0 V; CL = 15 pF - 20 - ns
propagation delay An or Bn to
COUT see Figure 6
VCC = 2.0 V - 63 195 ns
VCC = 4.5 V - 23 39 ns
VCC = 6.0 V - 18 33 ns
VCC = 5.0 V; CL = 15 pF - 20 - ns

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 10 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
tTHL, tTLH output transition time see Figure 6
VCC = 2.0 V - 19 75 ns
VCC = 4.5 V - 7 15 ns
VCC = 6.0 V - 6 13 ns
CPD power dissipation capacitance VI= GND to VCC [1] -88-pF
Tamb = −40 °C to +85 °C
tPHL, tPLH propagation delay CIN to S1 see Figure 6
VCC = 2.0 V - - 200 ns
VCC = 4.5 V - - 40 ns
VCC = 6.0 V - - 34 ns
propagation delay CIN to S2 see Figure 6
VCC = 2.0 V - - 225 ns
VCC = 4.5 V - - 45 ns
VCC = 6.0 V - - 38 ns
propagation delay CIN to S3 see Figure 6
VCC = 2.0 V - - 245 ns
VCC = 4.5 V - - 49 ns
VCC = 6.0 V - - 42 ns
propagation delay CIN to S4 see Figure 6
VCC = 2.0 V - - 290 ns
VCC = 4.5 V - - 58 ns
VCC = 6.0 V - - 49 ns
propagation delay An or Bn to Sn see Figure 6
VCC = 2.0 V - - 265 ns
VCC = 4.5 V - - 53 ns
VCC = 6.0 V - - 45 ns
propagation delay CIN to COUT see Figure 6
VCC = 2.0 V - - 245 ns
VCC = 4.5 V - - 49 ns
VCC = 6.0 V - - 42 ns
propagation delay An or Bn to
COUT see Figure 6
VCC = 2.0 V - - 245 ns
VCC = 4.5 V - - 49 ns
VCC = 6.0 V - - 42 ns
tTHL, tTLH output transition time see Figure 6
VCC = 2.0 V - - 95 ns
VCC = 4.5 V - - 19 ns
VCC = 6.0 V - - 16 ns
Table 8: Dynamic characteristics
…continued
GND = 0 V; t
r
=t
f
= 6 ns; C
L
= 50 pF; see Figure 7.
Symbol Parameter Conditions Min Typ Max Unit

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 11 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
[1] CPD is used to determine the dynamic power dissipation (PD in µW).
PD=C
PD ×VCC2×fi×N+∑(CL×VCC2×fo) where:
fi= input frequency in MHz;
fo= output frequency in MHz;
CL= output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL×VCC2×fo) sum of outputs.
Tamb = −40 °C to +125 °C
tPHL, tPLH propagation delay CIN to S1 see Figure 6
VCC = 2.0 V - - 240 ns
VCC = 4.5 V - - 48 ns
VCC = 6.0 V - - 41 ns
propagation delay CIN to S2 see Figure 6
VCC = 2.0 V - - 270 ns
VCC = 4.5 V - - 54 ns
VCC = 6.0 V - - 46 ns
propagation delay CIN to S3 see Figure 6
VCC = 2.0 V - - 295 ns
VCC = 4.5 V - - 59 ns
VCC = 6.0 V - - 50 ns
propagation delay CIN to S4 see Figure 6
VCC = 2.0 V - - 345 ns
VCC = 4.5 V - - 69 ns
VCC = 6.0 V - - 59 ns
propagation delay An or Bn to Sn see Figure 6
VCC = 2.0 V - - 315 ns
VCC = 4.5 V - - 63 ns
VCC = 6.0 V - - 54 ns
propagation delay CIN to COUT see Figure 6
VCC = 2.0 V - - 295 ns
VCC = 4.5 V - - 59 ns
VCC = 6.0 V - - 50 ns
propagation delay An or Bn to
COUT see Figure 6
VCC = 2.0 V - - 295 ns
VCC = 4.5 V - - 59 ns
VCC = 6.0 V - - 50 ns
tTHL, tTLH output transition time see Figure 6
VCC = 2.0 V - - 110 ns
VCC = 4.5 V - - 22 ns
VCC = 6.0 V - - 19 ns
Table 8: Dynamic characteristics
…continued
GND = 0 V; t
r
=t
f
= 6 ns; C
L
= 50 pF; see Figure 7.
Symbol Parameter Conditions Min Typ Max Unit

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 12 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
12. Waveforms
13. Application information
Figure 8 shows a 3-bit adder using the 74HC283. Trying the operand inputs of the fourth
adder (A4 and B4) LOW makes S4 dependent on, and equal to, the carry from the third
adder.
Figure 9, based on the same principle, shows a method of dividing the 74HC283 into a
2-bit and 1-bit adder. The third stage adder (A3, B3 and S3) is used simply as means of
transferring the carry into the fourth stage (via A3 and B3) and transferring the carry from
VM= 0.5 ×VI.
Fig 6. Waveforms showing the inputs (CIN, An and Bn) to the outputs (Sn and COUT)
propagation delays and the output transition times
Test data is given in Table 9.
Definitions for test circuit:
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
CL = Load capacitance including jig and probe capacitance.
Fig 7. Load circuitry for switching times
Table 9: Test data
Supply Input Load
VCC VItr, tfCL
2.0 V VCC 6 ns 50 pF
4.5 V VCC 6 ns 50 pF
6.0 V VCC 6 ns 50 pF
5.0 V VCC 6 ns 15 pF
001aab899
CIN, An, Bn,
input
Sn, COUT,
output
VM
tPHL
tTHL tTLH
tPLH
VM
mna101
VCC
VIVO
RTCL
PULSE
GENERATOR D.U.T.
HHH
\
HHH‘H
H-j
F
1—H \
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 13 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
the second stage on S3. As long as A3 and B3 are the same, HIGH or LOW, they do not
influence S3. Similarly, when A3 and B3 are the same, the carry into the third stage does
not influence the carry out of the third stage.
Figure 10 shows a method of implementing a 5-input encoder, where the inputs are
equally weighted. The outputs S1, S2 and S3 produce a binary number equal to the
number inputs (I1 to I5) that are HIGH.
Figure 11 shows a method of implementing a 5-input majority gate. When three or more
inputs (I1 to I5) are HIGH, the output M5 is HIGH.
Fig 8. 3-bit adder Fig 9. 2-bit and 1-bit adder
Fig 10. 5-input encoder Fig 11. 5-input majority gate
001aab900
S4
S3
S2
S1
C3
L
B4
A4
B3
COUT
CIN
A3
B2
A2
B1
A1
001aab901
S4
S3
S2
S1 S1
S2
C2
S10
C1
CIN
B4
A4
B3
COUT
CIN
C10
A3
A10
B2
A2
A2
B1
B1
B2
A1
A1
B10
001aab902
S4
S3
S2
S1
B4
A4
B3
COUT
CIN
I3
A3
I4
B2
A2
L
B1
I2
A1
I1
I5
001aab903
S4
S3
S2
S1
B4
A4
B3
COUT
CIN
I3
A3
I4
M5
B2
A2
B1
I2
A1
I1
I5
F1 Ha fl fl}fi»Hefiw»H
79‘ ,,,,,, +1 ,,,,,,, ,,
\
LJLLJKJJAJJiLLr'LUJAJJhJ
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 14 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
14. Package outline
Fig 12. Package outline SOT38-4 (DIP16)
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT38-4 95-01-14
03-02-13
MH
c
(e )
1
ME
A
L
seating plane
A1
wM
b1
b2
e
D
A2
Z
16
1
9
8
E
pin 1 index
b
0 5 10 mm
scale
Note
1. Plastic or metal protrusions of 0.25 mm (0.01 inch) maximum per side are not included.
UNIT A
max. 12 b1(1) (1) (1)
b2cD E e M Z
H
L
mm
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
A
min. A
max. bmax.
w
ME
e1
1.73
1.30 0.53
0.38 0.36
0.23 19.50
18.55 6.48
6.20 3.60
3.05 0.2542.54 7.62 8.25
7.80 10.0
8.3 0.764.2 0.51 3.2
inches 0.068
0.051 0.021
0.015 0.014
0.009
1.25
0.85
0.049
0.033 0.77
0.73 0.26
0.24 0.14
0.12 0.010.1 0.3 0.32
0.31 0.39
0.33 0.030.17 0.02 0.13
DIP16: plastic dual in-line package; 16 leads (300 mil) SOT38-4
f%
i
’\
FHHHHHHHH
,—;—
GHEPHLHHHH
+D +9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 15 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
Fig 13. Package outline SOT109-1 (SO16)
X
wM
θ
A
A1
A2
bp
D
HE
Lp
Q
detail X
E
Z
e
c
L
vMA
(A )
3
A
8
9
1
16
y
pin 1 index
UNIT A
max. A1A2A3bpcD
(1) E(1) (1)
eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
1.75 0.25
0.10 1.45
1.25 0.25 0.49
0.36 0.25
0.19 10.0
9.8 4.0
3.8 1.27 6.2
5.8 0.7
0.6 0.7
0.3 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.0
0.4
SOT109-1 99-12-27
03-02-19
076E07 MS-012
0.069 0.010
0.004 0.057
0.049 0.01 0.019
0.014
0.0100
0.0075 0.39
0.38 0.16
0.15 0.05
1.05
0.041
0.244
0.228 0.028
0.020 0.028
0.012
0.01
0.25
0.01 0.004
0.039
0.016
0 2.5 5 mm
scale
SO16: plastic small outline package; 16 leads; body width 3.9 mm SOT109-1
SQ 99443—27»
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 16 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
Fig 14. Package outline SOT338-1 (SSOP16)
UNIT A1A2A3bpcD
(1) E(1) eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.21
0.05 1.80
1.65 0.25 0.38
0.25 0.20
0.09 6.4
6.0 5.4
5.2 0.65 1.25
7.9
7.6 1.03
0.63 0.9
0.7 1.00
0.55 8
0
o
o
0.130.2 0.1
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
SOT338-1 99-12-27
03-02-19
(1)
wM
bp
D
HE
E
Z
e
c
vMA
X
A
y
18
16 9
θ
A
A1
A2
Lp
Q
detail X
L
(A )
3
MO-150
pin 1 index
0 2.5 5 mm
scale
SSOP16: plastic shrink small outline package; 16 leads; body width 5.3 mm SOT338-1
A
max.
2
G‘HHH1HHHF
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 17 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
Fig 15. Package outline SOT403-1 (TSSOP16)
UNIT A1A2A3bpcD
(1) E(2) (1)
eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05 0.95
0.80 0.30
0.19 0.2
0.1 5.1
4.9 4.5
4.3 0.65 6.6
6.2 0.4
0.3 0.40
0.06 8
0
o
o
0.13 0.10.21
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT403-1 MO-153 99-12-27
03-02-18
wM
bp
D
Z
e
0.25
18
16 9
θ
A
A1
A2
Lp
Q
detail X
L
(A )
3
HE
E
c
vMA
X
A
y
0 2.5 5 mm
scale
TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1
A
max.
1.1
pin 1 index

9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 18 of 20
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
15. Revision history
Table 10: Revision history
Document ID Release
date Data sheet status Change notice Doc. number Supersedes
74HC283_3 20041111 Product data sheet - 9397 750 13811 74HC_HCT283_CNV_2
Modifications: •The format of this data sheet has been redesigned to comply with the current presentation
and information standard of Philips Semiconductors.
•Removed type number 74HCT283.
•Inserted family specification.
74HC_HCT283_CNV_2 19970828 Product specification - - 74HC_HCT283_1
74HC_HCT283_1 19901201 Product specification - - -

Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
9397 750 13811 © Koninklijke Philips Electronics N.V. 2004. All rights reserved.
Product data sheet Rev. 03 — 11 November 2004 19 of 20
16. Data sheet status
[1] Please consult the most recently issued data sheet before initiating or completing a design.
[2] The product status of the device(s) described in this data sheet may have changed since this data sheet was published. The latest information is available on the Internet at
URL http://www.semiconductors.philips.com.
[3] For data sheets describing multiple type numbers, the highest-level product status determines the data sheet status.
17. Definitions
Short-form specification — The data in a short-form specification is
extracted from a full data sheet with the same type number and title. For
detailed information see the relevant data sheet or data handbook.
Limiting values definition — Limiting values given are in accordance with
the Absolute Maximum Rating System (IEC 60134). Stress above one or
more of the limiting values may cause permanent damage to the device.
These are stress ratings only and operation of the device at these or at any
other conditions above those given in the Characteristics sections of the
specification is not implied. Exposure to limiting values for extended periods
may affect device reliability.
Application information — Applications that are described herein for any
of these products are for illustrative purposes only. Philips Semiconductors
make no representation or warranty that such applications will be suitable for
the specified use without further testing or modification.
18. Disclaimers
Life support — These products are not designed for use in life support
appliances, devices, or systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips Semiconductors
customers using or selling these products for use in such applications do so
at their own risk and agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes — Philips Semiconductors reserves the right to
make changes in the products - including circuits, standard cells, and/or
software - described or contained herein in order to improve design and/or
performance. When the product is in full production (status ‘Production’),
relevant changes will be communicated via a Customer Product/Process
Change Notification (CPCN). Philips Semiconductors assumes no
responsibility or liability for the use of any of these products, conveys no
license or title under any patent, copyright, or mask work right to these
products, and makes no representations or warranties that these products are
free from patent, copyright, or mask work right infringement, unless otherwise
specified.
19. Contact information
For additional information, please visit: http://www.semiconductors.philips.com
For sales office addresses, send an email to: sales.addresses@www.semiconductors.philips.com
Level Data sheet status [1] Product status[2] [3] Definition
I Objective data Development This data sheet contains data from the objective specification for product development. Philips
Semiconductors reserves the right to change the specification in any manner without notice.
II Preliminary data Qualification This data sheet contains data from the preliminary specification. Supplementary data will be published
at a later date. Philips Semiconductors reserves the right to change the specification without notice, in
order to improve the design and supply the best possible product.
III Product data Production This data sheet contains data from the product specification. Philips Semiconductors reserves the
right to make changes at any time in order to improve the design, manufacturing and supply. Relevant
changes will be communicated via a Customer Product/Process Change Notification (CPCN).

© Koninklijke Philips Electronics N.V. 2004
All rights are reserved. Reproduction in whole or in part is prohibited without the prior
written consent of the copyright owner. The information presented in this document does
not form part of any quotation or contract, is believed to be accurate and reliable and may
be changed without notice. No liability will be accepted by the publisher for any
consequence of its use. Publication thereof does not convey nor imply any license under
patent- or other industrial or intellectual property rights.
Date of release: 11 November 2004
Document number: 9397 750 13811
Published in The Netherlands
Philips Semiconductors 74HC283
4-bit binary full adder with fast carry
20. Contents
1 General description . . . . . . . . . . . . . . . . . . . . . . 1
2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
3 Quick reference data . . . . . . . . . . . . . . . . . . . . . 2
4 Ordering information . . . . . . . . . . . . . . . . . . . . . 2
5 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 3
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 4
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 5
7 Functional description . . . . . . . . . . . . . . . . . . . 5
7.1 Function table . . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 6
9 Recommended operating conditions. . . . . . . . 6
10 Static characteristics. . . . . . . . . . . . . . . . . . . . . 7
11 Dynamic characteristics . . . . . . . . . . . . . . . . . . 9
12 Waveforms . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13 Application information. . . . . . . . . . . . . . . . . . 12
14 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 14
15 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 18
16 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 19
17 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
18 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
19 Contact information . . . . . . . . . . . . . . . . . . . . 19
Products related to this Datasheet
IC 4BIT BINARY FULL ADDER 16SSOP
IC 4BIT BINARY FULL ADDER 16SOIC
IC 4BIT BINARY FULL ADDER 16SSOP
IC 4BIT BINARY FULL ADDER 16SOIC
IC 4BIT BINARY FULL ADDER 16-DIP
IC 4BIT BINAR FULL ADDER 16TSSOP
IC 4BIT BINAR FULL ADDER 16TSSOP
IC BINARY FULL ADDER 4BIT 16SOIC