35362-0350 Datasheet by Molex

View All Related Products | Download PDF Datasheet
ISOMETRIC VIEW FOR 2 & 3 CKTS“ 5-5 SECTION K’K’ x0.I (30.81035 (DRILL HOLEI 3‘5 um 3 w 2*0-I $0 75 *0 05(PUNCH HOLE) F IPKTCH) I I :I : Bast: I653 c Emma II mm» B Q I 3 I RECOMMENED P.C.BOARD HOLE DWI.(REE) I I I I: K I (PCB THICKNESS : LEI (FOR 3 CKT ONLY) I : Ea I IE I “' XI j I I LEGEND 0 :NATURAL — I_I_I :3 I :RLACK ;I I SD5353625HM A KINK A CKI NO If COLOR 2 ‘RED V 3 :YELLDW (INA B 4 :BLUE 23?“ FINAL GOOD 5 :SELECTIVE KINK ILEAD FREE) (BULKI 5 :NONE KINK (LEAD EREEI 5 =GREEN 7 :SELECTIVE KINK (LEAD FREEI ’ .C SUB ASSY e :TUBE PACKING (NumroICoIor) WAFER (PA ULBAVPOI I (TUBE) I: 8 =N0NE KW (LEAD FREE 7 -TUBE PACKING (Red CoIoI'I IA) 8 :TLIBE PACKING (BIue CoIor) ‘ I ‘ I I I I I I III CKI No I. Mark I III I III I I I :3 I I I I ‘39 "‘ ‘39 I ’I I .I I I I I I I I I I I O I I I I I I _ i PIN (BRASS Sn) n I 0.5 \ cm CKI NO I 2 3 W I 255: 2.3535: 235959 m N°-‘ 2 m 7 "’"W CKT No. I k—IEI M 3 CW A B A CKT NO 7.3 4 9.7 3536203» 35352503" 3 “WW“ 5.3 2 7.7 3536202" 35352702" 2 MATERIAL NO. ENG.NO. CKI _ LEAD FREE ‘7 molex ‘7 30 over :03 V I0 over 30 under :0.25 \5/ IO + V under ,0.2 V ANGLE :30 N I I I I I GENERAL TOLERANCE V @ EE I I I I
35362-0287
B
(A)
(C)
H=8.5
MATED HEIGHT
W=6.4
CURRENT REV DESC:
EC NO: 605910
DRWN:
JSSHIN
2018/10/11
CHK'D:
SHCHU
2018/10/15
APPR:
YSKIM02
2018/10/16
INITIAL REVISION:
DRWN:
KSKIM
2005/04/29
APPR:
CHANGWOOLEE
2005/05/03
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
35362
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
2.0 W/B WAFER ASS'Y
-LEAD FREE-
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-35362-002
PSD
002
F2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS RELEASE DATE
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
B
A
1
35362-0287
F1
B
NOTES
1. MATERIAL : UNFILLED POLYAMIDE, UL94V-0
PIN : BRASS
2. FINISHES : PIN - Tin(Sn) 1.0~3.0m OVERALL
Cu 1.5~3.75m OVERAL
3. PRODUCT SPECIFICATION : PS-35507-003
4. MATING HOUSING : 35507-**0*
MATING TERMINAL : 50212-8000
5. KINK
6. 35362-0287 IS ONLY KINKED 2P
2
PRODUCT NO.
(A)
(C)
B

Products related to this Datasheet

CONN HEADER VERT 3POS 2MM