TSW Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
TABLE 2 BODV SFEC‘F‘CA‘HON ROW/OPTDN USE BODY -S, -S-NA/-NE TSW-EU-S -S-RA/-RE TSW-ED-S-RA VD. rDrNA/VNE RTSWVSOVD TSWVSDVDRA TSW-ED-T VTVRA, VOVRA TSWVSDVTVRA rQ TSWV5UVT TERM‘NAL SPACE SPEC E ASSEMBLY \NSTRUCTIO EDDY LENGTH SPEC. TERM‘NAL SPEC‘HCAT‘DN FLAT‘NG SPEC‘F‘CAT‘ON XXXEXXEXXXEXEXXEXXX W umgss OVHERMSE SPEC‘F‘ED OPTION 411 ROW SPEC‘HCAT‘DN SEE TABLE 2 Fm»? my NO’E @123
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
OPTION #1
TERMINAL SPECIFICATION
OPTION #2
-1: -01 THRU -50 (-S, -D, -T)
"A" = NO. OF POS. x .100[2.54]
-2: -02 THRU -25 (-S, -D, -T)
"A" = NO OF POS. x .200[5.08] - .100[2.54]
BODY LENGTH SPEC.
EXPRESSED IN # OF POS
(SEE ASSEMBLY INSTRUCTIONS)
-1=.100[2.54] FILL EVERY POSITION
-2= .200[5.08] FILL EVERY OTHER POS.
STARTING W/ 1ST & ENDING
W/ LAST POS. IN BODY)
TERMINAL SPACE SPEC.
ROW SPECIFICATION (SEE TABLE 2)
PLATING SPECIFICATION
TSW-XXX-XX-XXX-X-XX-XXX
SEE TABLE 1
-G: 10µ" GOLD IN CONTACT AREA, 3µ" GOLD ON TAIL
-T: MATTE TIN CONTACT AND TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA, 3µ" GOLD ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-E: 50µ" EXTRA HEAVY GOLD IN CONTACT AREA, 3µ" GOLD ON TAIL
(-07, -08, -09, -13, -14, -15, -16, -20, -21 ONLY)
-TL: TIN/LEAD (90/10 +/-5%) CONTACT AND TAIL
(AVAILABLE ONLY ON LEAD STYLES -07, -08 & -09)
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA, TIN/LEAD (90/10 +/-5%) TAIL
(AVAILABLE ONLY ON LEAD STYLES -07, -08, -10, -15, -16, -17, -21, -23 & -24
THROUGH HOLE ONLY)
-TM: MATTE TIN CONTACT AND TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL
-SS: 30µ" STRIPE SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL (SEE NOTE 13)
-S: SINGLE
-D: DOUBLE
-T: TRIPLE
-Q: TRIPLE ROW, FILL OUTER ROWS ONLY
-BLANK= STRAIGHT
-RA= RIGHT ANGLE (SEE TABLE 3 & 5, FIG 5)(-RA OPTION WITH -LL OPTION
EQUALS TO -LA OPTION)
-RE= EXTENDED RIGHT ANGLE (SEE TABLE 3 & 5, FIG 5)(SINGLE ROW ONLY)
-NA= RA OPTION WITH STRAIGHT OPTION BODY(-NA OPTION WITH -LL
OPTION IS VALID)
-NE= RE OPTION WITH STRAIGHT OPTION BODY
-LC= LOCKING CLIP (USE LTC-01 FOR -S ROW AND
LTC-02 FOR -D ROW)(STYLES 08 THRU 13 & 22 ONLY) (SEE FIG 2)
(N/A IN -RA OR -RE OPTION AND/OR LESS THAN 4 POSITIONS)
(N/A IN -T OR -Q)
-LA= -RA OPTION WITH -LL OPTION (SEE FIG 5)
-LL= LOCKING LEAD (SEE FIG 4)
(N/A WITH -RE OR -NE OPTION)
(N/A IN SINGLE ROW, 1 OR 2 POSITIONS)
-POLARIZING SPECIFICATION
XXX INDICATES POS. TO BE OMITTED (SEE FIG 3)
C
.005[0.13]
.008[0.20]
C
SHEET OF
MATERIAL:
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
TSW-XXX-XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
1
SHEET SCALE: 3:1
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
BODIES: DUPONT PBT, UL 94 VO, COLOR: BLACK
TERMINALS: PHOS BRONZE
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS CRITICAL DIMENSION.
2. MINIMUM TERMINAL PUSHOUT: 3 LBS.
3. MAXIMUM HEIGHT VARIATION: .005[0.13] (-RA TAIL N/A).
4. ASSEMBLE GOLD PLATE END AS SHOWN.
5. STYLE -26: ROUND END TO APPEAR ON BOTTOM.
6. 'C'± FOR STYLE -08, OPTION -LA & -RA ONLY.
7. TOW & SWAY SPEC. OF 2° APPLIES TO ALL
POSITIONS, POST & TAIL, IN ALL DIRECTIONS.
8. ALL DIMENSIONS TO BE ABOUT CL WITHIN ±.005[0.13].
9. MEASURE FROM THE BEND RADIUS OF THE TERMINALS .
10. TSW-50-D BODY CAN BE USED IF RTSW-50-D IS UNAVAILABLE
11. ORIENTATE PINS TO PREVENT BANDOLIER MARKS FROM SHOWING
IN THE POST AREA. (SEE TABLE 7)
12. MAXIMUM CUT FLASH: .020[0.50]
13. -SS OPTION ONLY AVAILABLE IN STRAIGHT LEAD STYLES -07, -08 &
-09, -RA STYLE -08 ONLY. CAN ONLY MATE WITH SSW, SSQ, SSM,
ESW, ESQ AND BCS.
REVISION DQ
© SEE TABLE 3 TABLE 8 [SEE CALLDUTI 7] xx:. I 0mm] szx: 200[5.ua] "I 2' MAX SWAY ,7, (EITHER DIRECIION] ROW SPECIFICATION OVERALL LENGTH -Q, -T 'A" +.010/-.015 [+0.25/-0.38] *8, D "A" + 015/7 015[+0 35H] 38] :.oos[o,zu] ‘ . [SEE IABLE I, SHT .5] I (\EIEHEIQETRSEVCIQAN) (SEE NOTE 3 AND 6! 7- I.“ ,2. MAX WAY I I [EITHER a ”L” I I (SEETABLE4,SHT5I u L u a 9 .I0 I v , VI I I 2‘MAXSWAY n p (EITHER DIRECTION) EIGI ,5 (ISWEIXXEXXEXXES SHOWN) j If “G" REE .595 [I5.I 5] R EE ‘ I W, mm m TABLE 6 -LC OPTION 5522115; m: V a Row "F' t 015[0.38] ”G" .— ”F“ 5 "AN 150 0939 491 Fl 2 -n A +210 .19515 03] ’IDOIZ‘S‘I” k +.2oo[sos] « ».200[503] « DIRECTION] IOOIZ‘S‘I * k I I J L u u [z 54] ‘ ‘ ' REE u a ZDO[5.0B] « .300[7 62] a .3ou[7 62] REE REE REE ED ET ,Q Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"C"
±.008[0.20]
(SEE TABLE 1, SHT 6)
(SEE NOTE 3 AND 6)
"L"
(SEE TABLE 4, SHT 5)
.100 2.54
REF
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
SEE NOTE 5
SEE TABLE 8
(SEE CALLOUT)
-1XX=.100[2.54]
-2XX=.200[5.08]
.100 2.54
REF
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
.200 5.08
.300 7.62
REF
.100 2.54
.200 5.08
REF
.100 2.54
.300 7.62
REF
.200 5.08
.596 15.15
REF
"F"
"G"
REF
C
C
-D
-T
-Q
FIG 2
(TSW-1XX-XX-XX-S-LC SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
-S
FIG 1
(TSW-1XX-XX-XX-S SHOWN)
SHEET OF
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
2
SHEET SCALE: 3:1
REVISION DQ
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TSW-XXX-XX-XXX-X-XX-XXX
STRAIGHT VERSION RIGHT ANGLE VERSION RIGHT ANGLE VERSION LOCKING LEAD I a_,g 1 I I [03] w H f I: If © samtefi 1 IL [0 3m CRIMP DETAIL
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.04 1.0
LTC-01 LTC-02
SEE CRIMP DETAIL
C
LC
L
C
LC
L
.017 0.43
MIN
.0080 0.203
(TYP)
CRIMP DETAIL
SCALE: 4:1
(TYP ALL CRIMPS)
C
SINGLES
SINGLES
DOUBLES
DOUBLES
TRIPLES
TRIPLES
-Q:
(FILL OUTER ROWS ONLY)
-Q:
(FILL OUTER ROWS ONLY)
FIG 3
-1: .100[2.54] TERMINAL SPACING
(SAME AS FIG 1, DIFFERENT AS SHOWN)
-2: .200[5.08] TERMINAL SPACING
FIG 4
LOCKING LEAD
(NOTE: END VIEWS SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
SINGLE
-LC-LL
DOUBLE
-LC-LL
SINGLE STRAIGHT
-LL
DOUBLE STRAIGHT
-LL
TRIPLE STRAIGHT
-LL
SINGLES SINGLES
DOUBLES DOUBLES
DOUBLESDOUBLES
TRIPLES TRIPLES
TRIPLESTRIPLES
SINGLES SINGLES
STRAIGHT VERSION
ODD POSITIONS
STRAIGHT VERSION
EVEN POSITIONS
RIGHT ANGLE VERSION
EVEN POSITIONS
RIGHT ANGLE VERSION
ODD POSITIONS
LOCKING LEAD
= CRIMP LOCATION
TWO CENTER MOST PINS TO BE CRIMPED.
ODD POSITIONS, CRIMP CENTER POSITION AND POSITION CLOSEST TO PIN ONE.
IF CRIMP POSITION IS POLARIZED, MOVE ONE POSITION TOWARDS PIN ONE.
01
01 01
01
01 01
01 01
01
01 01
01
C
01
01
01
01
01
01
01
01
02
02
02
02 03
03
03
25
50
5049
03
99 100 150
04
73 75
148
03
04
148 150
73 75
SHEET OF
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
TSW-XXX-XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
3
SHEET SCALE: 2:1
REVISION DQ
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
FIG 5 FIN #1 n a 0 a .7 1W [5.56] .T M102] RE; .oA[T,0] 4- « REF .04[T .0] e [ ] 2 [70° ©voa ‘ ‘ © *4 1 (990 A ] / 7J1 .05“ ] ] 06 [T ,5] 1 © ‘tr 1 ,[oo[2,54] ©.Tuo[2.54] ] © .200[5,oa] [SEE NOTE ‘7] (SEE NOTE 9) 1—E .D. [—33 (SEE TABLE 3) J * .E. REF 7 (SEE TABLE 5] E RE]: [SEE TABLE 5] e i TABLE 3 -xx "D ERA/ENA .06[1.5] ERELNE 1014 1] TABLE 5 "E" LEAD STVL RA SINGLE RE SWGLE RA DCXJELE RATHPLE NA SlNGLE NE SIBGLE NA DCXJBLE NA THPLE 08 .090 [2.29] NIA .090 [2.29] .090 [2.29] .109 [2.77] N/A .109 [2.77] .109 [2.77] 09 .290 [7.37] .190 [4.83] .290 [7.37] .290 [7.37] .309 [7.35] .209 [5.31] .309 [7.35] .309 [7.35] 10 390 [9,91] 290 I7 37] 390 [9,91] C190 [9 91] 409 [10,319] .309 [7.96] 409 [10.39] AM [10.39] 1 1 400 [12 45] 390 [0 91] 490 [12 45] 400 [12.45] 500 [12.03] .409 [m 39] 500 [12.93] .509 [1203] mmwm 12 .590 [14.99] .493 [12.45] .590 [14.99] .59" [14.99] .609 [15.47] .509 [12.93] .309 [15.47] .909 [15.47] 13 .790 [20.07] .000 [17.53] .790 [20.07] N/A .009 [20.55] .709 [10.01] .000 [20.55] N/A 5 a m an 10 .200 [5.001 .100 [2.541 .200 [5.001 .200 [5.00] .219 [5.50 .119 [3.021 .219 [5.501 .219 [5.501 — _ 21 .990 [25.15] .590 [22.31] N/A NIA 1.009 [25.33] .900 [23.09] N/A N/A 22 100 [4,33] 090 [2 20] 190 [4,33] 100 [4 03] 200 [5 31] .109 [2,77] 200 [5,31] .209 [5,31] 25 100 [254] um [009,541 100 [2 54] 110 [3 0m N/A 110 [10% 119.102] 27 .890 [22.31] .793 [20.07] N/A N/A .909 [23.09] .369 [20.55] N/A N/A 20 .090 [17.53] .500 [14.99] .090 [17.53] N/A .709 [10.01] .009 [15.47] .700 [10.01] N/A 29 .800 [20.32] N/A N/A NIA .819 [Elm] N/A N/A N/A 30 .600 [15.24] N/A .600 [15.24] NIA .619 [15.72] N/A .519 [15.72] N/A
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"D"
(SEE TABLE 3)
.04 1.0
90°
"E"
REF
(SEE TABLE 5)
.119 3.02
REF
FIG 5
(RIGHT ANGLE)
(-LA OPTION IS SHOWN ON ALL RIGHT ANGLES
FOR DIMENSIONAL AND LOCATION PURPOSES.)
(SEE CRIMP DETAIL VIEW, SHT 3)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
PIN #1
90°
.100 2.54
(SEE NOTE 9)
"E"
REF
(SEE TABLE 5)
.06 1.5
.04 1.0
.219 5.56
REF
PIN #1
PIN #2
90°
.06 1.5
.100 2.54
.200 5.08
(SEE NOTE 9)
"E"
REF
(SEE TABLE 5)
.04 1.0
.320 8.13
REF
PIN #1
PIN #2
PIN #3
C
C
C
C
C
C
-S
-D
-T
SHEET OF
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
TSW-XXX-XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
4
SHEET SCALE: 3:1
REVISION DQ
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 7 (-T PLA‘nNG ONLY) 9/ MBAIREZEIRALESVSED‘ITN NUMBER OF BAND MARKS POST AREA ALLOWED IN POST AREA LEAD STYLE PIN #1 PIN #2 PIN #8 LEAD STYLE PIN #1 PIN #2 PIN #3 L "-05 *0 NIA NIA "~17 2 NIA NIA ~06 1 N/A NIA ‘-18 2 N/A N/A 1 ~07 1 N/A NIA ‘-19 2 NIA N/A -03 0 0 0 "~20 2 NIA NIA °\ ~08 RA 0 0 0 ‘-21 2 N/A N/A ~09 0 0 0 ~21-RA 0 N/A N/A .09 RA 0 o o -21-RE o NIA NIA WA -09—RE 0 o 0 -22 0 o 0 'T —10 0 o o -22-RA o o 0 © -1 0— RA 0 0 0 -22~RE 0 0 0 -1 0— RE 0 0 0 ~23 1 N/A N/A -1 1 0 0 0 ~24 1 NIA NIA -11-RA 0 o 0 -25 1 1 1 TABLE 4 -11-RE 0 0 0 ”-25-RA 1 0 0 PIN STYLE "L" REF _12 0 o 0 ‘-26 1 NIA N/A T-1se.o7—>20~XXX~2 1.130 [23.70] PINS To EE FLIPPED OPPOSITE 0F SELECTIVE PLATING BEFORE BEING INSERTED T~1sez17XXX72 0335 [13,51] T-1RS7-O1-XXX-2 0.456 [11.53] mmrm NDYE Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
BANDOLIER (REF)
POST AREA
TAIL AREA
IN PROCESS 1
(SAME AS FIG 1, DIFFERENT AS SHOWN)
-T PLATING ONLY
(SEE NOTE 11)
(SEE TABLE 7)
C
SHEET OF
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
TSW-XXX-XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
5
SHEET SCALE: 3:1
REVISION DQ
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 1 TERMINAL SPECIFICATIONS TERMINALSPEC PIN #1 PIN #2 PIN #3 "c" -05(3) T-1ssz1-xxx-2 N/A N/A 0.105 [2.67] (5) -os(3) T-ISS-ls—XXX-Z N/A N/A 0.105 [2.67] (5) 707(3) Tr1sao7rxxxrz N/A N/A 0.230 [5.84] (5) -08(4) T-156-08»XXX-2 T-lSS—OQ-XXX-Z T-15641—xxx-2 (7)0230 [5.34] (5)(6) 09 T-156-09»XXX-2 T-156—11»XXX-2 T-156»20-XXX-2 0.230[5.34] (e) 40 usemxxxrz T456127><>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.018 0.46
REF (TYP)
.025
SQ
0.64
REF (TYP)
(1) .230[5.84] POST FOR -RA OR -RE OPTION
(2) OMIT WITH -Q ROW SPECIFICATION
(3) NOT AVAILABLE IN -RA OR -RE OPTION
(4) NOT AVAILABLE IN -RE OPTION
* SQUARE END OF PIN (T-1RS7-01-XXX-2 SHOULD BE LOCATED AT "C" DIMENSION DURING FILL PROCESS.
(SEE FIG. 6)
.005[0.13]
.008[0.20]
(5) AVAILABLE IN -LL OPTION
(6) AVAILABLE IN -LA OPTION
(7) ON STYLE -08 -LA, RA: "C" = .230[5.84]±
(8) 1.220[30.99] POST FOR STRAIGHT PIN VERSION
FIG 6
(-26 LEAD STYLE)
(SAME AS FIG. 1, DIFFERENT AS SHOWN)
SHEET OF
.025[0.64] SQ. POST TERMINAL STRIP ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
08/24/1988
6
6
SHEET SCALE: 3:1
REVISION DQ
F:\DWG\MISC\MKTG\TSW-XXX-XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TSW-XXX-XX-XXX-X-XX-XXX

Products related to this Datasheet

CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER R/A 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER R/A 3POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 100POS 2.54MM
CONN HEADER VERT 2POS