IIIII
T
III
a
15W
I
IlzlJmJEIJI
IIJEIIJEIJ'
Im’IEIIEI i"
Due In WW5: 2H 92mg"; Sumuhan: m mmm m “M: m mung: WWI mm
(2.54 mm) .100"
HTSW–116 –11– G – S
HTSW–115–05–L–Q TSW–209–09–F–S–RA
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
TSW Standard
Strip
=
NO. PINS
PER ROW
Board Mates:
SSW, SSQ, SSM, ESW, ESQ,
BCS, BSW, CES, SLW
Cable Mates:
IDSD, IDSS
TYPE STRIP PIN CENTERS
Straight
Pin
Versions
– S
– D
– T
– Q
– S
– D
– T
– Q
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
01
thru
50
= .100" (2.54 mm)
Center Version
02
thru
25
= .200" (5.08 mm)
Center Version
(2.54)
.100
(2.54) .100 x No. of Positions
(2.54)
.100
(2.54)
.100
(5.08)
.200
(7.62)
.300
01
50
10002
9901
03
148
150
01
(5.08)
.200
(2.54)
.100
(5.02)
.198
(2.48)
.098
150
148
(7.62)
.300
03
01
(7.56)
.298
(5.08)
.200
(7.56)
.298
TSW HTSW
(2.54)
.100
(2.54) .100 x No. of Positions
(3.02)
.119 (1.78)
.070
(5.56)
.219
50
01
02 100
01 99
TSW HTSW
(5.08)
.200
(2.54)
.100
(8.12)
.320
(1.78)
.070
(3.09)
.122
(1.78)
.070
(6.10)
.240
(1.78)
.070
01 148
03 150
01 148
03 150
(2.54)
.100
(1.78)
.070
(1.78)
.070
(2.54)
.100
(8.12)
.320
(1.78)
.070
(8.10)
.319
(5.08)
.200
(1.78)
.070
(8.10)
.319
Right-
Angle
Versions
HTSW=Hi-Temp
Strip
F-219 (Rev 12NOV20)
(2.54)
.100
(5.08)
.200
–1=
.100" (2.54 mm) Centers,
All Positions Filled – 2 =
.200" (5.08 mm) Centers,
Every Other Position Filled
For complete specifications
see www.samtec.com?TSW
or www.samtec.com?HTSW
Insulator Material:
TSW: PBT
HTSW: Natural LCP
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Voltage Rating:
550 VAC mated with SSW;
500 VAC mated with
BCS or ESQ;
450 VAC -RA/-RE mated with
BCS or SSM
400 VAC mated with CES
RoHS Compliant: Ye s
Lead–Free Solderable:
HTSW: Yes
TSW: No, Lead Wave Only
SPECIFICATIONS
THROUGH-HOLE .025" SQ POST HEADER
CURRENT RATING
(PER PIN)
TSW mated with
ESW SSW SLW SSQ SSM BCS SNT
5.2 A 5.7 A 5.2 A 6.3 A 5.2 A 4.6 A 4.3 A
2 POSITIONS POWERED
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other platings
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HORIZONTAL
APPLICATIONS
SSW TSW
352
a“ yummpmgw mm"; sueahmfmnsandmmpanewsarzsmwmmmge mmmm
TSW, HTSW SERIES
TSW–112–07–F–T
TSW–109–10–F–D–RA
HTSW–120–13–T–D
TSW–114–16–G–S–RE
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
THROUGH-HOLE .025" SQ POST HEADER
Two leads per strip crimped in
opposite directions on or near
centerline. See charts for available
styles. N/A with single row 1 or 2
positions. Recommended hole size
(1.02 mm ± 0.03 mm) .040" ± .001"
OTHER OPTIONS
Straight Pin Versions
(Specify “LEAD STYLE” from chart) Right-Angle Versions
(Specify “LEAD STYLE” from chart and select –RA or –RE from other options)
LEAD
STYLE
C
B
AA
(2.54)
.100
(1.78)
.070
(2.54)
.100
(2.54)
.100
C
– RA or –RE
= Right-angle
PLATING
OPTION
(2.54)
.100
(0.64) .025 SQ Tail ▲
(0.64) .025 SQ Post
C
B
A
Specify -07 for best mate with IDXX Series IDC Cable
–S
= Single
Row
–D
= Double
Row
–T
= Triple
Row
–Q
= Double
Row
(5.08 mm)
.200"
row
space
–“XXX”
= Polarized Position
–LC
= Locking Clip
(Styles –08 thru
–13 & –22 only)
LOCKING
CLIP
PC
BOARD
IDSS or IDSD
STRIP ASSEMBLY
.025" SQ
TERMINAL
STRIP (TSW)
Requires 4 pin minimum
(NA with -T,-Q,-RA or -RE)
–LA
= –RA Option
with –LL Option
–F
= Gold flash on post, Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on post, Matte Tin on tail
–G
= 10 µ" (0.25 µm) Gold on post, Gold flash on balance
–T
= Matte Tin
ROW
OPTION
–LL
= Locking Lead
–NA
= Right-angle
(using straight body for coplanar
mating with SSW-RA series)
(1.27)
.050
LEAD
STYLE B
– RA (1.52)
.060
– RE (4.06)
.160
OTHER SOLUTIONS
• Elevated Right-angle option
• Shunts
* Available with –LL
(Locking Lead) Option
*
*
*
*
*
*
*
STYLE A B C
– 05 (3.30)
.130
(8.51)
.335
(2.67)
.105
– 06 (2.41)
.095
(7.62)
.300
(2.67)
.105
– 07 (2.54)
.100
(10.92)
.430
(5.84)
.230
– 08 (5.08)
.200
(13.46)
.530
– 09 (10.16)
.400
(18.54)
.730
–10 (12.70)
.500
(21.08)
.830
–11 (15.24)
.600
(23.62)
.930
–12 (17.78)
.700
(26.16)
1.030
–13 (22.86)
.900
(31.24)
1.230
–14 (2.79)
.110
(13.46)
.530
(8.13)
.320
–15 (18.54)
.730
(13.21)
.520
–16 (7.87)
.310
(8.13)
.320
–17 (2.79)
.110
(21.08)
.830
(15.74)
.620
*
*
*
*
*
*
*
*
▲
+
+
+
Style –41 & –42 available
with HTSW only.
▲ Except: Style –26
(0.46) .018 DIA Tail
STYLE A B C
–18
(2.79)
.110
(23.62)
.930
(18.29)
.720
–19 (26.16)
1.030
(20.83)
.820
– 20 (31.24)
1.230
(25.91)
1.020
– 21 (36.32)
1.430
(30.99)
1.220
– 22 (7.62)
.300
(16.00)
.630 (5.84)
.230
– 23 (2.92)
.115
(11.30)
.445
– 24 (12.15)
.480
(6.73)
.265
– 25 (5.33)
.210
(16.00)
.630
(8.13)
.320
– 26 (3.20)
.126
(11.58)
.456
(5.84)
.230
– 27 (25.40)
1.000
(33.78)
1.330
– 28 (20.32)
.800
(28.70)
1.130
– 29 (23.11)
.910
(33.78)
1.330 (8.13)
.320
– 30 (18.03)
.710
(28.70)
1.130
– 41 (0.89)
.035
(9.27)
.365
(5.84)
.230
– 42 (1.27)
.050
(11.94)
.470
(8.13)
.320
*
*
*
–RA LEAD
STYLE
SINGLE (– S DOUBLE (– D)
A
TRIPLE (–T & – Q)
A
A C
– 08 (2.29)
.090
(5.84)
.230
(2.29)
.090
(2.29)
.090
– 09 (7.37)
.290
(7.37)
.290
(7.37)
.290
–10 (9.91)
.390
(9.91)
.390
(9.91)
.390
–11 (12.45)
.490
(12.45)
.490
(12.45)
.490
–12 (14.99)
.590
(14.99)
.590
(14.99)
.590
–13 (20.07)
.790
(20.07)
.790 N/A
–16 (5.08)
.200
(8.13)
.320
(5.08)
.200
(5.08)
.200
– 21 (25.15)
.990 (5.84)
.230
N/A N/A
– 22 (4.83)
.190
(4.83)
.190
(4.83)
.190
– 25 (2.54)
.100
(8.13)
.320
(2.54)
.100
(2.54)
.100
– 27 (22.61)
.890 (5.84)
.230
N/A
N/A
– 28 (17.53)
.690
(17.53)
.690
– 29 (20.32)
.800 (8.13)
.320
N/A
– 30 (15.24)
.600
(15.24)
.600
*Available with –LA
(Locking Lead) Option
–RE LEAD
STYLE
SINGLE
AC
– 09 (4.83)
.190
(5.84)
.230
–10 (7.37)
.290
–11 (9.91)
.390
–12 (12.45)
.490
–13 (17.53)
.690
–16 (2.54)
.100
(8.13)
.320
– 21 (22.61)
.890
(5.84)
.230
– 22 (2.29)
.090
– 27 (20.07)
.790
– 28 (14.99)
.590
353
Products related to this Datasheet
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER R/A 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER R/A 3POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 100POS 2.54MM
CONN HEADER VERT 2POS