May 2007 Rev 3 1/22
1
M27C512
512 Kbit (64K x8) UV EPROM and OTP EPROM
Features
■5V ± 10% supply voltage in read operation
■Access time: 45 ns
■Low power “CMOS” consumption:
– Active current 30 mA
– Standby current 100 µA
■Programming voltage: 12.75 V ± 0.25 V
■Programming time around 6 s.
■Electronic Signature
– Manufacturer code: 20h
– Device code: 3Dh
■Packages
–ECOPACK
® versions
1
28
28
1
FDIP28W (F)
PDIP28 (B)
PLCC32 (C)
Table 1. Device summary
Package 45 ns 70 ns 90 ns 100 ns 120 ns 150 ns
PDIP28 M27C512-90B6
PLCC32 M27C512-70C6 M27C512-90C1 M27C512-
10C6
M27C512-
12C3
FDIP28W M27C512-45XF1 M27C512-70XF1 M27C512-90F1
M27C512-90F6
M27C512-
10F1
M27C512-
12F1
M27C512-
12F3
M27C512-15F1
M27C512-15F6
www.st.com

Contents M27C512
2/22
Contents
1 Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Device operation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2.1 Read mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2.2 Standby mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2.3 Two line output control . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
2.4 System considerations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
2.5 Programming . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.6 PRESTO IIB programming algorithm . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.7 Program Inhibit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
2.8 Program Verify . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
2.9 Electronic Signature . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
3 Erasure operation (applies for UV EPROM) . . . . . . . . . . . . . . . . . . . . . . 9
4 Maximum rating . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 DC and AC parameters . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6 Package mechanical . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
7 Part numbering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
8 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
éVPP —c
16
C M270512
Table 2. Signal names
Name Desc
A0-A15 Address Inputs
00-07 Dala oulpuls
E Cmp Enable
EV» Oulpul Enable / Program Su
VCC Supply Voltage
V55 Ground
NC Nol Connecled Inlernally
DU Don'l Use
M27C512 Description
3/22
1 Description
The M27C512 is a 512 Kbit EPROM offered in the two ranges UV (ultra violet erase) and
OTP (one time programmable). It is ideally suited for applications where fast turn-around
and pattern experimentation are important requirements and is organized as 65536 by 8
bits.
The FDIP28W (window ceramic frit-seal package) has transparent lid which allows the user
to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be
written to the device by following the programming procedure.
For applications where the content is programmed only one time and erasure is not
required, the M27C512 is offered in FDIP28W, PDIP28, and PLCC32 packages. In order to
meet environmental requirements, ST offers the M27C512 in ECOPACK® packages.
ECOPACK packages are Lead-free. The category of second Level Interconnect is marked
on the package and on the inner box label, in compliance with JEDEC Standard JESD97.
The maximum ratings related to soldering conditions are also marked on the inner box label.
ECOPACK is an ST trademark. ECOPACK specifications are available at: www.st.com.
Figure 1. Logic diagram
Table 2. Signal names
Name Description Direction
A0-A15 Address Inputs Inputs
Q0-Q7 Data outputs Outputs
EChip Enable Input
GVPP Output Enable / Program Supply Input
VCC Supply Voltage Supply
VSS Ground Supply
NC Not Connected Internally -
DU Don’t Use -
AI00761B
16
Q0-Q7
VCC
M27C512
GVPP
VSS
8
A0-A15
E
_J.J_J.J_J_J_J_J_J_J_J_J_J_J
Description M27C512
4/22
Figure 2. DIP connections
Figure 3. LCC connections
A1
A0
Q0
A7
A4
A3
A2
A6
A5
A13
A10
A8
A9
Q7
A14
A11
GVPP
E
Q5Q1
Q2
Q3VSS
Q4
Q6
A12
A15 VCC
AI00762
M27C512
8
1
2
3
4
5
6
7
9
10
11
12
13
14
16
15
28
27
26
25
24
23
22
21
20
19
18
17
AI00763
A13
A8
A10
Q4
17
A0
NC
Q0
Q1
Q2
DU
Q3
A6
A3
A2
A1
A5
A4
9
A14
A9
1
A15
A11
Q6
A7
Q7
32
DU
VCC
M27C512
A12
NC
Q5
GVPP
E
25
VSS
M27C512 Device operation
5/22
2 Device operation
The modes of operations of the M27C512 are listed in the Operating Modes table. A single
power supply is required in the read mode. All inputs are TTL levels except for GVPP and
12V on A9 for Electronic Signature.
2.1 Read mode
The M27C512 has two control functions, both of which must be logically active in order to
obtain data at the outputs. Chip Enable (E) is the power control and should be used for
device selection. Output Enable (G) is the output control and should be used to gate data to
the output pins, independent of device selection. Assuming that the addresses are stable,
the address access time (tAVQV) is equal to the delay from E to output (tELQV). Data is
available at the output after a delay of tGLQV from the falling edge of G, assuming that E has
been low and the addresses have been stable for at least tAVQV-tGLQV
.
2.2 Standby mode
The M27C512 has a standby mode which reduces the active current from 30mA to 100µA
The M27C512 is placed in the standby mode by applying a CMOS high signal to the E input.
When in the standby mode, the outputs are in a high impedance state, independent of the
GVPP input.
Table 3. Operating modes(1)
1. X = VIH or VIL, VID = 12V ± 0.5V.
Mode E GVPP A9 Q7-Q0
Read VIL VIL X Data Out
Output Disable VIL VIH X Hi-Z
Program VIL Pulse VPP X Data In
Program Inhibit VIH VPP X Hi-Z
Standby VIH X X Hi-Z
Electronic Signature VIL VIL VID Codes
Table 4. Electronic Signature
Identifier A0 Q7 Q6 Q5 Q4 Q3 Q2 Q1 Q0 Hex Data
Manufacturer’s
Code VIL 00100000 20h
Device Code VIH 00111101 3Dh

Device operation M27C512
6/22
2.3 Two line output control
Because EPROMs are usually used in larger memory arrays, the product features a 2 line
control function which accommodates the use of multiple memory connection. The two line
control function allows:
●The lowest possible memory power dissipation,
●Complete assurance that output bus contention will not occur.
For the most efficient use of these two control lines, E should be decoded and used as the
primary device selecting function, while G should be made a common connection to all
devices in the array and connected to the READ line from the system control bus. This
ensures that all deselected memory devices are in their low power standby mode and that
the output pins are only active when data is required from a particular memory device.
2.4 System considerations
The power switching characteristics of Advanced CMOS EPROMs require careful
decoupling of the devices. The supply current, ICC, has three segments that are of interest to
the system designer: the standby current level, the active current level, and transient current
peaks that are produced by the falling and rising edges of E. The magnitude of the transient
current peaks is dependent on the capacitive and inductive loading of the device at the
output. The associated transient voltage peaks can be suppressed by complying with the
two line output control and by properly selected decoupling capacitors. It is recommended
that a 0.1µF ceramic capacitor be used on every device between VCC and VSS. This should
be a high frequency capacitor of low inherent inductance and should be placed as close to
the device as possible. In addition, a 4.7µF bulk electrolytic capacitor should be used
between VCC and VSS for every eight devices. The bulk capacitor should be located near the
power supply connection point.The purpose of the bulk capacitor is to overcome the voltage
drop caused by the inductive effects of PCB traces.
2.5
2.6
mama
Programming
When delivered (and alter each erasure for UV EPROM), all bits
'1' state. Data is introduced by selectively programming 'O's intot
Although only 'O's will be programmed, both '1's and 'O's can be p
The only way to change a '0' to a '1' is by die exposure to ultravio
M270512 is in the programming mode when Vpp input is at 12.7
The data to be programmed is applied to 8 bits in parallel to the d
required lor the address and data inputs are TTL. V0
M270512 can use PRESTO IIB Programming Algor
programming time (typically less than 6 seconds). Ne
all programming equipments, PRESTO Programmin
PRESTO IIB programming algorith
PRESTO IIB Programming Algorithm allows the who
guaranteed margin, in a typical time of 6.5 seconds.
STMicroeIectronics M270512 due to several design
datasheet to improve programming efficiency and to
Before starting the programming the internal MARG
guarantee that each cell is programmed with enoug
program pulses are applied to each byte until a corr
pulses are applied since the verily in MARGIN MOD
M27C512 Device operation
7/22
Figure 4. Programming flowchart
2.5 Programming
When delivered (and after each erasure for UV EPROM), all bits of the M27C512 are in the
'1' state. Data is introduced by selectively programming '0's into the desired bit locations.
Although only '0's will be programmed, both '1's and '0's can be present in the data word.
The only way to change a '0' to a '1' is by die exposure to ultraviolet light (UV EPROM). The
M27C512 is in the programming mode when VPP input is at 12.75V and E is pulsed to VIL.
The data to be programmed is applied to 8 bits in parallel to the data output pins. The levels
required for the address and data inputs are TTL. VCC is specified to be 6.25V ± 0.25V. The
M27C512 can use PRESTO IIB Programming Algorithm that drastically reduces the
programming time (typically less than 6 seconds). Nevertheless to achieve compatibility with
all programming equipments, PRESTO Programming Algorithm can be used as well.
2.6 PRESTO IIB programming algorithm
PRESTO IIB Programming Algorithm allows the whole array to be programmed with a
guaranteed margin, in a typical time of 6.5 seconds. This can be achieved with
STMicroelectronics M27C512 due to several design innovations described in the M27C512
datasheet to improve programming efficiency and to provide adequate margin for reliability.
Before starting the programming the internal MARGIN MODE circuit is set in order to
guarantee that each cell is programmed with enough margin. Then a sequence of 100µs
program pulses are applied to each byte until a correct verify occurs. No overprogram
pulses are applied since the verify in MARGIN MODE provides the necessary margin.
AI00738B
n = 0
Last
Addr
VERIFY
E = 100µs Pulse
++n
= 25 ++ Addr
VCC = 6.25V, VPP = 12.75V
FAIL
CHECK ALL BYTES
1st: VCC = 6V
2nd: VCC = 4.2V
YES
NO
YES
NO
YES
NO
SET MARGIN MODE
RESET MARGIN MODE

Device operation M27C512
8/22
2.7 Program Inhibit
Programming of multiple M27C512s in parallel with different data is also easily
accomplished. Except for E, all like inputs including GVPP of the parallel M27C512 may be
common. A TTL low level pulse applied to a M27C512's E input, with VPP at 12.75V, will
program that M27C512. A high level E input inhibits the other M27C512s from being
programmed.
2.8 Program Verify
A verify (read) should be performed on the programmed bits to determine that they were
correctly programmed. The verify is accomplished with G at VIL. Data should be verified with
tELQV after the falling edge of E.
2.9 Electronic Signature
The Electronic Signature (ES) mode allows the reading out of a binary code from an
EPROM that will identify its manufacturer and type. This mode is intended for use by
programming equipment to automatically match the device to be programmed with its
corresponding programming algorithm. The ES mode is functional in the 25°C ± 5°C
ambient temperature range that is required when programming the M27C512. To activate
the ES mode, the programming equipment must force 11.5V to 12.5V on address line A9 of
the M27C512. Two identifier bytes may then be sequenced from the device outputs by
toggling address line A0 from VIL to VIH. All other address lines must be held at VIL during
Electronic Signature mode. Byte 0 (A0 = VIL) represents the manufacturer code and byte 1
(A0 = VIH) the device identifier code. For the STMicroelectronics M27C512, these two
identifier bytes are given in <Blue>Table 4. and can be read-out on outputs Q7 to Q0.

M27C512 Erasure operation (applies for UV EPROM)
9/22
3 Erasure operation (applies for UV EPROM)
The erasure characteristics of the M27C512 is such that erasure begins when the cells are
exposed to light with wavelengths shorter than approximately 4000 Å. It should be noted
that sunlight and some type of fluorescent lamps have wavelengths in the 3000-4000 Å
range.
Research shows that constant exposure to room level fluorescent lighting could erase a
typical M27C512 in about 3 years, while it would take approximately 1 week to cause
erasure when exposed to direct sunlight. If the M27C512 is to be exposed to these types of
lighting conditions for extended periods of time, it is suggested that opaque labels be put
over the M27C512 window to prevent unintentional erasure. The recommended erasure
procedure for the M27C512 is exposure to short wave ultraviolet light which has wavelength
2537 Å. The integrated dose (i.e. UV intensity x exposure time) for erasure should be a
minimum of 15 W-sec/cm2. The erasure time with this dosage is approximately 15 to 20
minutes using an ultraviolet lamp with 12000 µW/cm2 power rating. The M27C512 should be
placed within 2.5 cm (1 inch) of the lamp tubes during the erasure. Some lamps have a filter
on their tubes which should be removed before erasure.
Maximum rating M27C512
10/22
4 Maximum rating
Stressing the device outside the ratings listed in <Blue>Table 5. may cause permanent
damage to the device. These are stress ratings only, and operation of the device at these, or
any other conditions outside those indicated in the Operating sections of this specification, is
not implied. Exposure to Absolute Maximum Rating conditions for extended periods may
affect device reliability. Refer also to the STMicroelectronics SURE Program and other
relevant quality documents.
Table 5. Absolute maximum ratings
Symbol Parameter Value Unit
TAAmbient Operating Temperature(1)
1. Depends on range.
–40 to 125 °C
TBIAS Temperature Under Bias –50 to 125 °C
TSTG Storage Temperature –65 to 150 °C
TLEAD Lead Temperature during Soldering (note 1) °C
VIO (2)
2. Minimum DC voltage on Input or Output is –0.5V with possible undershoot to –2.0V for a period less than
20ns. Maximum DC voltage on Output is VCC +0.5V with possible overshoot to VCC +2V for a period less
than 20ns.
Input or Output Voltage (except A9) –2 to 7 V
VCC Supply Voltage –2 to 7 V
VA9(2) A9 Voltage –2 to 13.5 V
VPP Program Supply Voltage –2 to 14 V
M27C512 DC and AC parameters
11/22
5 DC and AC parameters
This section summarizes the operating and measurement conditions, and the DC and AC
characteristics of the device. The parameters in the DC and AC Characteristic tables that
follow are derived from tests performed under the Measurement Conditions summarized in
the relevant tables. Designers should check that the operating conditions in their circuit
match the measurement conditions when relying on the quoted parameters.
Figure 5. Testing input/output waveform
Figure 6. AC Testing Load Circuit
Table 6. AC measurement conditions
High Speed Standard
Input Rise and Fall Times ≤ 10ns ≤ 20ns
Input Pulse Voltages 0 to 3V 0.4V to 2.4V
Input and Output Timing Ref. Voltages 1.5V 0.8V and 2V
AI01822
3V
High Speed
0V
1.5V
2.4V
Standard
0.4V
2.0V
0.8V
AI01823B
1.3V
OUT
CL
CL = 30pF for High Speed
CL = 100pF for Standard
CL includes JIG capacitance
3.3kΩ
1N914
DEVICE
UNDER
TEST

DC and AC parameters M27C512
12/22
Table 7. Capacitance
Symbol Parameter Test Condition(1)(2) Min Max Unit
CIN Input Capacitance VIN = 0V 6 pF
COUT Output Capacitance VOUT = 0V 12 pF
1. TA = 25°C, f = 1MHz
2. Sampled only, not 100% tested.
Table 8. Read mode DC characteristics
Symbol Parameter Test Condition(1) Min Max Unit
ILI Input Leakage Current 0V ≤ VIN ≤ VCC ±10 µA
ILO Output Leakage Current 0V ≤ VOUT ≤ VCC ±10 µA
ICC Supply Current E = VIL, G = VIL,
IOUT = 0mA, f = 5MHz 30 mA
ICC1 Supply Current (Standby) TTL E = VIH 1mA
ICC2 Supply Current (Standby) CMOS E > VCC – 0.2V 100 µA
IPP Program Current VPP = VCC 10 µA
VIL Input Low Voltage –0.3 0.8 V
VIH(2) Input High Voltage 2 VCC + 1 V
VOL Output Low Voltage IOL = 2.1mA 0.4 V
VOH
Output High Voltage TTL IOH = –1mA 3.6 V
Output High Voltage CMOS IOH = –100µA VCC – 0.7V V
1. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
2. Maximum DC voltage on Output is VCC +0.5V.

M27C512 DC and AC parameters
13/22
Table 9. Read mode AC characteristics
Symbol Alt Parameter Test Condition(1)
M27C512
Unit -45(2) -70
Min Max Min Max
tAVQV tACC Address Valid to Output
Valid E = VIL, G = VIL 45 70 ns
tELQV tCE Chip Enable Low to
Output Valid G = VIL 45 70 ns
tGLQV tOE Output Enable Low to
Output Valid E = VIL 25 35 ns
tEHQZ(3) tDF Chip Enable High to
Output Hi-Z G = VIL 025030ns
tGHQZ(3) tDF Output Enable High to
Output Hi-Z E = VIL 025030ns
tAXQX tOH Address Transition to
Output Transition E = VIL, G = VIL 00ns
1. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
2. Speed obtained with High Speed AC measurement conditions.
3. Sampled only, not 100% tested.
Table 10. Read mode AC characteristics
Symbol Alt Parameter Test Condition(1)
M27C512
Unit -90 -10 -12 -15
MinMaxMinMaxMinMaxMinMax
tAVQV tACC Address Valid to
Output Valid E = VIL, G = VIL 90 100 120 150 ns
tELQV tCE Chip Enable Low
to Output Valid G = VIL 90 100 120 150 ns
tGLQV tOE Output Enable Low
to Output Valid E = VIL 40 40 50 60 ns
tEHQZ (2) tDF Chip Enable High
to Output Hi-Z G = VIL 030030040050ns
tGHQZ(2) tDF
Output Enable
High to Output Hi-
ZE = VIL 030030040050ns
tAXQX tOH
Address Transition
to Output
Transition E = VIL, G = VIL 0000ns
1. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
2. Sampled only, not 100% tested.
DC and AC parameters M27C512
14/22
Figure 7. Read mode AC waveforms
AI00735B
tAXQX
tEHQZ
A0-A15
E
G
Q0-Q7
tAVQV
tGHQZ
tGLQV
tELQV
VALID
Hi-Z
VALID
Table 11. Programming mode DC characteristics
Symbol Parameter Test Condition(1)(2) Min Max Unit
ILI Input Leakage Current VIL ≤ VIN ≤ VIH ±10 µA
ICC Supply Current 50 mA
IPP Program Current E = VIL 50 mA
VIL Input Low Voltage –0.3 0.8 V
VIH Input High Voltage 2 VCC + 0.5 V
VOL Output Low Voltage IOL = 2.1mA 0.4 V
VOH Output High Voltage TTL IOH = –1mA 3.6 V
VID A9 Voltage 11.5 12.5 V
1. TA = 25 °C; VCC = 6.25V ± 0.25V; VPP = 12.75V ± 0.25V
2. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
Table 12. Margin Mode AC Characteristics
Symbol Alt Parameter Test
Condition(1)(2) Min Max Unit
tA9HVPH tAS9 VA9 High to VPP High 2 µs
tVPHEL tVPS VPP High to Chip Enable Low 2 µs
tA10HEH tAS10 VA10 High to Chip Enable High (Set) 1 µs
tA10LEH tAS10 VA10 Low to Chip Enable High (Reset) 1 µs
tEXA10X tAH10 Chip Enable Transition to VA10
Transition 1µs
tEXVPX tVPH Chip Enable Transition to VPP
Transition 2µs
tVPXA9X tAH9 VPP Transition to VA9 Transition 2 µs
1. TA = 25 °C; VCC = 6.25V ± 0.25V; VPP = 12.75V ± 0.25V
2. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
j“
M27C512 DC and AC parameters
15/22
Figure 8. Margin mode AC waveforms
1. A8 High level = 5V; A9 High level = 12V.
AI00736B
tA9HVPH tVPXA9X
A8
E
GVPP
A10 Set
VCC
tVPHEL
tA10LEH
tEXVPX
tA10HEH
A9
A10 Reset
tEXA10X

DC and AC parameters M27C512
16/22
Figure 9. Programming and Verify modes AC waveforms
Table 13. Programming mode AC characteristics
Symbol Alt Parameter Test
Condition(1)(2) Min Max Unit
tAVEL tAS Address Valid to Chip Enable Low 2 µs
tQVEL tDS Input Valid to Chip Enable Low 2 µs
tVCHEL tVCS VCC High to Chip Enable Low 2 µs
tVPHEL tOES VPP High to Chip Enable Low 2 µs
tVPLVPH tPRT VPP Rise Time 50 ns
tELEH tPW Chip Enable Program Pulse Width
(Initial) 95 105 µs
tEHQX tDH Chip Enable High to Input Transition 2 µs
tEHVPX tOEH Chip Enable High to VPP Transition 2 µs
tVPLEL tVR VPP Low to Chip Enable Low 2 µs
tELQV tDV Chip Enable Low to Output Valid 1 µs
tEHQZ(3) tDFP Chip Enable High to Output Hi-Z 0 130 ns
tEHAX tAH Chip Enable High to Address Transition 0 ns
1. TA = 25 °C; VCC = 6.25V ± 0.25V; VPP = 12.75V ± 0.25V
2. VCC must be applied simultaneously with or before VPP and removed simultaneously or after VPP.
3. Sampled only, not 100% tested.
AI00737
tVPLEL
PROGRAM
DATA IN
A0-A15
E
GVPP
Q0-Q7 DATA OUT
tAVEL
tQVEL
tVCHEL
tVPHEL
tEHQX
tEHVPX
tELEH
tELQV
tEHAX
tEHQZ
VERIFY
VALID
VCC
M27C512 Package mechanical
17/22
6 Package mechanical
Figure 10. FDIP28W - 28 pin Ceramic Frit-seal DIP, with window, Package Outline
1. Drawing is not to scale.
FDIPW-a
A3
A1
A
L
B1 B e
D
S
E1 E
N
1
C
α
eA
D2
∅
eB
A2
Table 14. FDIP28W - 28 pin Ceramic Frit-seal DIP, with window, Package Mechanical Data
Symbol millimeters inches
Typ Min Max Typ Min Max
A5.720.225
A1 0.51 1.40 0.020 0.055
A2 3.91 4.57 0.154 0.180
A3 3.89 4.50 0.153 0.177
B 0.41 0.56 0.016 0.022
B1 1.45 – – 0.057 – –
C 0.23 0.30 0.009 0.012
D 36.50 37.34 1.437 1.470
D233.02– –1.300– –
E 15.24 – – 0.600 – –
E1 13.06 13.36 0.514 0.526
e2.54– –0.100– –
eA 14.99 – – 0.590 – –
eB 16.18 18.03 0.637 0.710
L 3.18 4.10 0.125 0.161
S 1.52 2.49 0.060 0.098
∅7.11 – – 0.280 – –
α4° 11° 4° 11°
N 28 28
Package mechanical M27C512
18/22
Figure 11. PDIP28 - 28 pin Plastic DIP, 600 mils width, Package Outline
1. Drawing is not to scale.
PDIP
A2
A1
A
L
B1 B e1
D
S
E1 E
N
1
C
α
eA
eB
D2
Table 15. PDIP28 - 28 pin Plastic DIP, 600 mils width, Package Mechanical Data
Symbol millimeters inches
Typ Min Max Typ Min Max
A 4.445 0.1750
A1 0.630 0.0248
A2 3.810 3.050 4.570 0.1500 0.1201 0.1799
B 0.450 0.0177
B1 1.270 0.0500
C 0.230 0.310 0.0091 0.0122
D 36.830 36.580 37.080 1.4500 1.4402 1.4598
D2 33.020 – – 1.3000 – –
E 15.240 0.6000
E1 13.720 12.700 14.480 0.5402 0.5000 0.5701
e1 2.540 – – 0.1000 – –
eA 15.000 14.800 15.200 0.5906 0.5827 0.5984
eB 15.200 16.680 0.5984 0.6567
L 3.300 0.1299
S 1.78 2.08 0.070 0.082
α0° 10° 0° 10°
N28 28
M27C512 Package mechanical
19/22
Figure 12. PLCC32 - 32 lead Plastic Leaded Chip Carrier, Package Outline
1. Drawing is not to scale.
PLCC-A
D
E3 E1 E
1 N
D1
D3
CP
B
E2
e
B1
A1
A
R
0.51 (.020)
1.14 (.045)
F
A2
E2
D2 D2
Table 16. PLCC32 - 32 lead Plastic Leaded Chip Carrier, Package Mechanical Data
Symbol millimeters inches
Typ Min Max Typ Min Max
A 3.18 3.56 0.125 0.140
A1 1.53 2.41 0.060 0.095
A2 0.38 – 0.015 –
B 0.33 0.53 0.013 0.021
B1 0.66 0.81 0.026 0.032
CP 0.10 0.004
D 12.32 12.57 0.485 0.495
D1 11.35 11.51 0.447 0.453
D2 4.78 5.66 0.188 0.223
D3 7.62 – – 0.300 – –
E 14.86 15.11 0.585 0.595
E1 13.89 14.05 0.547 0.553
E2 6.05 6.93 0.238 0.273
E310.16– –0.400– –
e1.27– –0.050– –
F 0.00 0.13 0.000 0.005
R0.89– –0.035– –
N32 32

Part numbering M27C512
20/22
7 Part numbering
For a list of available options (speed, package, etc.) or for further information on any aspect
of this device, please contact your nearest ST Sales Office.
Table 17. Ordering Information Scheme
Example: M27C512 -70 X C 1
Device Type
M27
Supply Voltage
C = 5V
Device Function
512 = 512 Kbit (64Kb x8)
Speed
-45 = 45 ns(1)
1. High Speed, see AC Characteristics section for further information.
-70 = 70 ns
-90 = 90 ns
-10 = 100 ns
-12 = 120 ns
-15 = 150 ns
VCC Tolerance
blank = ± 10%
X = ± 5%
Package
F = FDIP28W
B = PDIP28
C = PLCC32
Temperature Range
1 = 0 to 70 °C
3 = –40 to 125 °C
6 = –40 to 85 °C

M27C512 Revision history
21/22
8 Revision history
Table 18. Document revision history
Date Revision Changes
November
1998 1.0 First Issue
25-Sep-2000 1.1 AN620 Reference removed
02-Apr-2001 1.2 FDIP28W mechanical dimensions changed (<Blue>Table 14.)
29-Aug-2002 1.3 Package mechanical data clarified for PDIP28 (Table 15),
PLCC32 (Table 16, Figure 12) and TSOP28 (Table 16., Figure 7.)
08-Nov-2004 2.0 Details of ECOPACK lead-free package options added.
Additional Burn-in option removed
18-May-2007 3
ECOPACK lead-free text updated in Section 1: Description. TLEAD
and Note 1 removed from Table 5: Absolute maximum ratings.
TSOP28 package removed.
60, 80, 200 and 250 access times removed from the whole
document.
Blank, TR, E, and F Options removed from Table 17: Ordering
Information Scheme.

M27C512
22/22
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2007 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 28DIP
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 28DIP
IC EPROM 512K PARALLEL 28DIP
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 28DIP
IC EPROM 512K PARALLEL 28DIP
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 32PLCC
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 28CDIP
IC EPROM 512K PARALLEL 32PLCC