Millenium 3 Brochure Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
LICOWI an H Schnefideyr f Elmnc
Evolution is a logical process !
3rd generation of logic controllers at the core of your industry
More memory for your applications
More comfort : largest display on the market
More modularity in the number of inputs/outputs
More simplicity for programming
Actual size
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com
I“ ‘7 h .12 I“ i‘ “I “I " " “m “In“, 11 I2 13 I4 15 i5 Illa/Fumn-U, . 00000000”:qu —-—--..—_ m V 7 FTQUZet
With the new Millenium 3, take advantage
of evolution in the latest generation of logic
controllers.
The best answer
to your needs
because of its
modularity.
Program easily
& intuitively just
select the language
best adapted to
your trade:
Function Blocks/
SFC or Ladder.
Optimise your
wiring and
installation
time with our
self-powered
extensions.
Enjoy the real
comfort of the
largest display on
the market.
The new Millenium 3 range
Software” with still better
performance:
Software innovations:
- macro editing (grouping function blocks)
with password protection,
- new functions making the software
even easier to use : split programming
windows...
Functions which adapt to your needs:
- basic functions (counting, timers,
comparison, display...),
- trade functions (rotating pump operation,
PID regulation, Movement, Pressure,
Level, Flow rate...),
- accepts specifi c functions developed to
customer request.
Optimised “electronics”:
Standards and extendable versions: up to 50 inputs/outputs,
Inputs: On/Off, potentiometer or 10-bit analog,
Outputs: relay, static or PWM,
Mounting: on DIN rail, or on panel using screws,
Integrated LCD display: back-lit, 4 lines of 18 characters,
scrolling screen, bar-graph,
Selective confi guration: choose which parameters can be
adjusted from the front panel,
Saves your data: for 10 years, even when mains power is
interrupted,
Protects your programs: with a password.
.............. ..............
Ladder Language Function Blocks/SFC
Language
Take your
applications
still further with
the Millenium 3’s
extended memory.
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com
CD12 CD20
CB12 CB20
XD10 XD26
XR06 XR14XR10
..................
Compact Millenium 3 range
“Standard” logic controller versions
CD12 (8 inputs, 4 outputs)
CD20 (12 inputs, 8 outputs)
“Blind” logic controller versions
CB12 (8 inputs, 4 outputs)
CB20 (12 inputs, 8 outputs)
Extendable Millenium 3 range
“Extendable” logic controller versions
XD10 (6 inputs, 4 outputs)
XD26 (16 inputs, 10 outputs)
On/Off extensions
XR06 (4 inputs, 2 outputs)
XR10 (6 inputs, 4 outputs)
XR14 (8 inputs, 6 outputs)
10-bit analog extension
XA04 (2 inputs, 2 outputs)
“Sandwich” On/Off extension
XE10 (6 inputs, 4 outputs)
XA04 XE10
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com
‘ eac‘nd Accessories 9 V y CEOJEet
Communication Extensions for 24 V DC Controllers
Connect your equipment to your monitoring systems with our slave
extensions:
XN03: Modbus Extension (exchanges four 16-bit words),
XN05: Ethernet Extension (exchanges eight 16-bit words).
Modem Communication Interface
Access all the Millenium 3’s functions remotely via the M3MOD
Modem communication interface:
Download, modify and transmit your programs,
Using the management software, receive alarm messages
automatically by SMS or on your PC,
Interrogate and verify remotely the state of the inputs, outputs and all
the variables in your programs.
The M3MOD Modem communication interface operates with either
of the 2 following Modems:
STN Modem for line transmission networks,
GSM Modem for wire-less communication in isolated installations.
Starter” Kits
One Millenium 3 logic controller, either “Standard” version (12 or 20
Inputs/Outputs) or “Extendable” version (26 Inputs/Outputs),
One PC/Controller programming cable (USB-type connector),
One multilingual programming software (CD-ROM).
Millenium 3 Accessories
3 modular power supplies: 12 V DC-22 W, 24 V DC-30 W or 60 W,
Temperature and pressure sensors,
Plug-in connectors to facilitate maintenance operations,
IP 67 sealed front cover,
Memory cartridge (EEPROM) to change programs easily and update
the fi rmware,
PC/Controller connection (Serial, USB or Bluetooth),
External potentiometer control for tactile adjustments accessible to all,
Remote displays:
- LED 36x72: 4-digit numerical display,
- back-lit LCD: alpha-numeric display and confi guration,
Current/voltage converters,
Temperature converters,
Multilingual programming software for PC (CD-ROM)...
XN05
M3MOD
RTC
GSM
XN03
..................
.................. M3 Kit
“Millenium 3 Alarm”
Software
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com
CD12
CD20
XD10
XD26
XA04
CB20
“Sandwich”
XE10
XR10
XN03
Standard or Blind 24 V AC Yes CD12 88970044
Logic Controller*
8 On/Off No CB12 88970024
100-240 V AC Yes CD12 88970043
4 relay No CB12 88970023
12 V DC Yes CD12 88970045
8 On/Off (incl. 4 analog 10-bit) Yes CD12 88970041
24 V DC No CB12 88970021
4 static (incl. 1 PWM) Yes CD12 88970042
24 V AC Yes CD20 88970054
12 On/Off No CB20 88970034
100-240 V AC Yes CD20 88970053
8 relay No CB20 88970033
12 V DC Yes CD20 88970055
12 On/Off (incl. 6 analog 10-bit) Yes CD20 88970051
24 V DC No CB20 88970031
8 static (incl. 4 PWM) Yes CD20 88970052
Voltage Description Type Part Number
Communication 24 V DC Modbus (Slave) XN03 88970250
Modules 24 V DC Ethernet (Slave) XN05 88970270
12-24 V DC M3MOD Modem Interface M3MOD 88970117
12-24 V DC STN Modem RTC 88970118
12-24 V DC GSM Modem GSM 88970119
Programming Multilingual programming software (CD-ROM) M3 SOFT 88970100
Accessories Alarm management software (CD-ROM) M3 ALARM 88970116
Library of specifi c functions (CD-ROM) M3 SPECIFIC FUNCTIONS 88970103
Serial connection cable: PC => Millenium 3 PA 88970102
USB connection cable: PC => Millenium 3 PA 88970109
Bluetooth Interface PA 88970104
EEPROM memory cartridge PA 88970108
(
*)
Contact us for «bare board» versions of the logic controller
Millenium 3 Voltage Inputs Outputs LCD Display Type Part
Number
Extendable 24 V AC 6 On/Off Yes XD10 88970144
Logic Controller
100-240 V AC 4 relay Yes XD10 88970143
24 V DC 6 On/Off (incl. 4 analog 10-bit) Yes XD10 88970141
4 static (incl. 1 PWM) Yes XD10 88970142
24 V AC 16 On/Off Yes XD26 88970164
100-240 V AC 10 relay Yes XD26 88970163
12 V DC Yes XD26 88970165
16 On/Off (incl. 6 analog 10-bit) Yes XD26 88970161
24 V DC 10 static (incl. 4 PWM) Yes XD26 88970162
Extensions 24 V AC - XE10 88970324
100-240 V AC 6 On/Off 4 relay - XE10 88970323
24 V DC - XE10 88970321
24 V AC - XR06 88970214
100-240 V AC 4 On/Off 2 relay - XR06 88970213
12 V DC - XR06 88970215
24 V DC - XR06 88970211
24 V AC - XR10 88970224
100-240 V AC 6 On/Off 4 relay - XR10 88970223
12 V DC - XR10 88970225
24 V DC - XR10 88970221
24 V AC - XR14 88970234
100-240 V AC 8 On/Off 6 relay - XR14 88970233
12 V DC - XR14 88970235
24 V DC - XR14 88970231
24 V DC 2 analog (10-bit) 2 analog (10-bit) - XA04 88970241
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com
Millenium 3 Applications
With the Millenium 3’s new functions, access a multitude of applications:
Controlling irrigation/ Access control Automatic vending Rolling advertising
automatic watering boards
- Other applications: Automatic washing equipment, agricultural machinery, managing air
conditioning and heating systems
Millenium 3 Adaptations
Crouzet can develop customised products, adapted to your needs :
- More inputs/outputs
- Dedicated connection
- Customised housing
- Develop dedicated trade functions
- Extended temperature range
- Specific extension module
- Epoxy-sealed Millenium 3 version for tough environments
Contact our salesmen and technicians with specialist
Micro-control expertise, for your specific applications
Plug-in epoxy-
sealed Millenium 3
Extended bare
board Millenium
3 with 16 relay
outputs
Epoxy-sealed
Millenium 3 with
wire outputs and
pre-cabled harness
Gross Automation (877) 268-3700 · www.crouzetsales.com · sales@grossautomation.com

Products related to this Datasheet

I/O MODULE 8 DIGITAL 6 RELAY 12V
I/O MODULE 6 DIGITAL 4 RELAY 12V