HIR19-21C/L11/TR8 Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
DATASH EET DE mi fi Approved
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
1Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956. Rev:4 www.everlight.com
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
Features
High reliability
Small double-end package
Peak wavelength λp=850nm
Package in 8mm tape on 7” diameter reel
Low forward voltage
Pb free
The product itself will remain within RoHS compliant version.
Descriptions
HIR19-21C/L11/TR8 is an infrared emitting diode in
miniature SMD package which is molded in a
water clear plastic with flat top view lens.
The device is spectrally matched with silicon
photodiode and phototransistor.
Applications
PCB mounted infrared sensor
Infrared remote control units with high power requirement
Smoke detector
Infrared applied system
Device Selection Guide
Part Category Chip
Material Lens Color
HIR GaAlAs Water clear
EVEFILIG-HT 1 I C .9— fi+-— —— 2 {f 0 Am i 0 ‘33 9mm. I — Pohrlly 1.7 LSXDI | | 3 | Q _ FOIFEJWSOHEhuWR) m CM “1 1.5 $3an
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
2Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Package Dimensions
Notes: 1.All dimensions are in millimeters
2.Tolerances unless dimensions ±0.1mm
Absolute Maximum Ratings (Ta=25)
Parameter Symbol Rating Units
Continuous Forward Current IF65 mA
Reverse Voltage VR5V
Operating Temperature Topr -25 ~ +85
Storage Temperature Tstg -40 ~ +85
Soldering Temperature *1 Tsol 260
Power Dissipation at(or below)
25Free Air Temperature Pd130 mW
Notes: *1:Soldering time5 seconds.
EVEFILIG-HT E _ Apéfiafid
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
3Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Electro-Optical Characteristics (Ta=25)
Parameter Symbol Condition Min. Typ. Max. Units
Radiant Intensity Ie IF=20mA 0.2 0.8 -- mW /sr
Peak Wavelength λpIF=20mA -- 850 -- nm
Spectral Bandwidth Δλ IF=20mA -- 45 -- nm
Forward Voltage VFIF=20mA -- 1.45 1.65 V
Reverse Current IRVR=5V -- -- 10 μA
View Angle 2θ1/2 IF=20mA -- 145 -- deg
EVEFILIG-HT Forward Cunent (mA) Relative Radiant Intensity (Wu) / 00 Ambient TempeIatuIe (°C) Wavelength A (nm) 100 Q g E‘ 10 g g 3 § E E 1 L‘ s a 2 0 0 1 2 3 4 5 6 7 8 10° 101 102 103 104 Forwa'd Voltage M IF»Foxward Current (mA) Wfifih Approved
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
4Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
0
-25 0 4020 60 10080
20
40
60
100
80
120
140
790
0
20
40
60
80
100
890
850810 830 870 930910 950
IF=20mA
Ta=25° C
Typical Electro-Optical Characteristics Curves
Fig.1 Forward Current vs. Fig.2 Spectral Distribution
Ambient Temperature
Fig.3 Forward Current Fig.4 Relative Intensity vs.
vs. Forward Voltage Forward Current
EVEFILIG-HT €55. =53. BEE 0.6 0.4 0.2 0 0.2 0.4 0.6 E _ Apéfiafid
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
5Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Typical Electro-Optical Characteristics Curves
Fig.5 Relative Radiant Intensity vs.
Angular Displacement
EVEFILIG-HT l~5°C/sec. —N Pre-lleating I~5”C/sec. lZOsec.Max. E _ ”£52.:
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
6Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection , otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package, the LEDs should be kept at 30 or less and 90%RH or less.
2.3 The LEDs should be used within a year.
2.4 After opening the package, the LEDs should be kept at 30or less and 70%RH or less.
2.5 The LEDs should be used within 168 hours (7 days) after opening the package.
2.6 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5 for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
EVEFILIG-HT E _ ӣ333..
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
7Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than350 for 3
seconds within once in less than the soldering iron capacity 25W. Leave two seconds and more
intervals, and do soldering of each terminal. Be careful because the damage of the product is often
started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is
unavoidable, a double-head soldering iron should be used (as below figure). It should be confirmed
beforehand whether the characteristics of the LEDs will or will not be damaged by repairing.
Cr nrew [11:08le .7 9C105 ., 12%le Pro ressive direciion 1040.05 4 o 1 502350 9‘ 42% __| 4 4%4443—4 44 »fi44:4- 4 4 “4 4-4,- 4.0-.— E _ ”£334,244
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
8Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Package Dimensions
Note: The tolerances unless mentioned are ±0.1, unit=mm.
Carrier Taping Dimensions: Loaded Quantity Per Reel 3000PCS/Reel
Note: The tolerances unless mentioned is ±0.1mm, Unit = mm
EVEFILIG-HT ® EVERLIG-I'I' O EP/NNEXXXXXWXXXXX guflmllllllll MVEXXX MEMK I'll-II mszxxx REF :xxx E _ Apéfiafid
LifecyclePhase:
Revision : 4
Expired Period: Forever
Release Date:2013-06-10 17:28:46.0
Data Sheet
0.8mm Height Flat Top Infrared LED
HIR19-21C/L11/TR8
9Copyright © 2013, Everlight All Rights Reserved. Release Date : 5/28/2013. Issue No: DIR-0000956.Rev:4 www.everlight.com
Label Form Specification
CPN: Customer’s Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks
HUE: Peak Wavelength
REF: Reference
LOT No: Lot Number
Notes
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on
material change for above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for
any damage resulting from use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT
corporation. Please don’t reproduce or cause anyone to reproduce them without EVERLIGHT’s
consent.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2685-6688
Office: No. 6-8, Zhonghua Rd., Shulin Dist., Fax: 886-2685-2699
6897
New Taipei City 23860, Taiwan http://www.everlight.com

Products related to this Datasheet

EMITTER IR 850NM 65MA 0603
EMITTER IR 850NM 65MA 0603
EMITTER IR 850NM 65MA 0603