DMC2020USD Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
a ZHEX Lug...“ mm CEO :Cl CE :CI 3.. CE :CI \~ . ‘ CE :CI 7 E E1 E1 3:: 311 D I] CI I] DMC2020USD 10111 Document number 0532121 Rev 472 www.diodes.com
DMC2020USD
Document number: DS32121 Rev. 4 - 2
1 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
20V COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET
Product Summary
Device V(BR)DSS RDS(on) max
ID Max
TA = 25°C
(Notes 3 & 5)
Q1 20V
20mΩ @ VGS = 4.5V 8.5A
28mΩ @ VGS = 2.5V 7.2A
Q2 -20V
33mΩ @ VGS = -4.5V -6.8A
45mΩ @ VGS = -2.5V -5.8A
Description and Applications
This MOSFET has been designed to minimize the on-state resistance
(RDS(on)) and yet maintain superior switching performance, making it
ideal for high efficiency power management applications.
Motor control
DC-DC Converters
Power management functions
Notebook Computers and Printers
Features and Benefits
Reduced footprint with two discretes in a single SO8
Low gate drive
Low input capacitance
Fast Switching Speed
Low Input/Output Leakage
ESD Protected up to 2kV
“Lead Free”, RoHS Compliant (Note 1)
Halogen and Antimony Free. "Green" Device (Note 1)
Mechanical Data
Case: SO-8
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals Connections: See Diagram
Terminals: Finish - Matte Tin annealed over Copper lead frame.
Solderable per MIL-STD-202, Method 208
Weight: 0.074 grams (approximate)
Ordering Information (Note 1)
Product Marking Reel size (inches) Tape width (mm) Quantity per reel
DMC2020USD-13 C2020UD 13 12 2,500
Notes: 1. No purposefully added lead. Diodes Inc.'s "Green" policy and packaging details can be found on our website at http://www.diodes.com.
Marking Information
SO-8
Top View Top View
D1S1
G1
S2
G2
D1
D2
D2
Equivalent Circuit
C2020UD
YY WW
= Manufacturer’s Marking
C2020UD = Product Type Marking Code
YYWW = Date Code Marking
YY = Year (ex: 09 = 2009)
WW = Week (01 - 53)
ESD PROTECTED TO 2kV
Q1 N-Channel Q2 P-Channel
Source
Gate
Drain
Body
Diode
Gate
Protection
Diode Source
Gate
Drain
Body
Diode
Gate
Protection
Diode
a ZEIEX DMC2020USD 20111 Document number DSB2121 Rev 4 , 2 WWW.di0dES.CDm
DMC2020USD
Document number: DS32121 Rev. 4 - 2
2 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol N-Channel - Q1 P-Channel - Q2 Units
Drain-Source Voltage VDSS 20 -20 V
Gate-Source Voltage VGSS ±10 ±10
Continuous Drain Current VGS = 4.5V
(Notes 3 & 5)
ID
8.5 -6.8
A
TA = 70°C (Notes 3 & 5) 6.8 -5.4
(Notes 2 & 5) 6.5 -5.2
(Notes 2 & 6) 7.8 -6.3
Pulsed Drain Current VGS = 4.5V (Notes 4 & 5) IDM 33.6 -26.8
Continuous Source Current (Body diode) (Notes 3 & 5) IS 4.0 -4.0
Pulsed Source Current (Body diode) (Notes 4 & 5) ISM 33.6 -26.8
Thermal Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol N-Channel - Q1 P-Channel - Q2 Unit
Power Dissipation
Linear Derating Factor
(Notes 2 & 5)
PD
1.25
10
W
mW/°C
(Notes 2 & 6) 1.8
14.3
(Notes 3 & 5) 2.14
17.2
Thermal Resistance, Junction to Ambient
(Notes 2 & 5)
RθJA
100
°C/W
(Notes 2 & 6) 70
(Notes 3 & 5) 58
Thermal Resistance, Junction to Lead (Notes 5 & 7) RθJL 51
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
Notes: 2. For a device surface mounted on 25mm x 25mm x 1.6mm FR4 PCB with high coverage of single sided 1oz copper, in still air conditions; the device is
measured when operating in a steady-state condition.
3. Same as note (2), except the device is measured at t 10 sec.
4. Same as note (2), except the device is pulsed with D = 0.02 and pulse width 300µs.
5. For a dual device with one active die.
6. For a device with two active die running at equal power.
7. Thermal resistance from junction to solder-point (at the end of the drain lead).
5-ODES P'°“”°‘”""°‘ a zmx Febmary 21m a; Dmdes \ncuvpmaled
DMC2020USD
Document number: DS32121 Rev. 4 - 2
3 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
Thermal Characteristics
0.1 1 10
10m
100m
1
10
0 25 50 75 100 125 150
0.0
0.5
1.0
1.5
2.0
100µ 1m 10m 100m 1 10 100 1k
0
20
40
60
80
100
100µ 1m 10m 100m 1 10 100 1k
1
10
100
0.1 1 10
10m
100m
1
10
25 mm x 25 mm
1oz FR4
25 mm x 25 mm
1oz FR4
25 mm x 25 mm
1oz FR4
One active die
100us
100ms
1s
RDS(ON)
Limited
1ms
N-channel Safe Operating Area
Single Pulse
Tamb= 25°C
One active die
DC
10ms
ID Drain Current (A)
VDS Drain-Source Voltage (V)
One active die
Two active die
Derating Curve
Max Power Dissipation (W)
Temperature (°C)
D=0.2
D=0.5
D=0.1
Transient Thermal Impedance
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s)
Single Pulse
Tamb= 25°C
One active die
Pulse Power Dissipation
Maximum Power (W)
Pulse Width (s)
Single Pulse
Tamb= 25°C
One active die
1s
DC
100ms
RDS(ON)
Limited
P-channel Safe Operating Area
-VDS Drain-Source Voltage (V)
-ID Drain Current (A)
10ms 1ms 100us
a E E g ‘ g n: ‘ cc 3 2 L) L) 3 a a 1512‘ ‘ ‘C \ \ DMC2020USD 40111 Document number 0532121 Rev 472 . iodes.com
DMC2020USD
Document number: DS32121 Rev. 4 - 2
4 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
Electrical Characteristics – Q1 N-CHANNEL @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS
Drain-Source Breakdown Voltage BVDSS 20 - - V
VGS = 0V, ID = 250μA
Zero Gate Voltage Drain Current IDSS - - 1.0
μA VDS = 20V, VGS = 0V
Gate-Source Leakage IGSS - - ±10
μA VGS = ±10V, VDS = 0V
ON CHARACTERISTICS
Gate Threshold Voltage VGS
(
th
)
0.5 1.1 1.5 V
VDS = VGS, ID = 250μA
Static Drain-Source On-Resistance (Note 8) RDS (ON) - 13 20 m VGS = 4.5V, ID = 7A
18 28 VGS = 2.5V, ID = 3A
Forward Transfer Admittance (Notes 8 & 9) |Yfs| - 16 - S
VDS = 5V, ID = 9.4A
Diode Forward Voltage (Note 8) VSD - 0.7 1.2 V
VGS = 0V, IS = 1.3A
Continuous Source Current IS - - 1.8 A -
DYNAMIC CHARACTERISTICS (Note 9)
Input Capacitance Ciss - 1149 -
pF VDS = 10V, VGS = 0V,
f = 1.0MHz
Output Capacitance Coss - 157 -
Reverse Transfer Capacitance Crss - 142 -
Gate Resistance R
g
- 1.51 - VDS = 0V, VGS = 0V, f = 1MHz
Total Gate Charge (Note 10) Q
g
- 6.0 -
nC
VGS = 2.5V
VDS = 10V
ID = 9.4A
Total Gate Charge (Note 10) Q
g
- 11.6 -
VGS = 4.5V
Gate-Source Charge (Note 10) Q
g
s - 2.7 -
Gate-Drain Charge (Note 10) Q
g
d - 3.4 -
Turn-On Delay Time (Note 10) tD
(
on
)
- 11.67 -
Turn-On Rise Time (Note 10) t
r
- 12.49 -
ns VGS = 4.5V, VDS = 10V,
RG = 6 , ID = 1A
Turn-Off Delay Time (Note 10) tD
(
off
)
- 35.89 -
Turn-Off Fall Time (Note 10) tf - 12.33 -
Notes: 8. Measured under pulsed conditions. Pulse width 300μs; duty cycle 2%
9. For design aid only, not subject to production testing.
10. Switching characteristics are independent of operating junction temperatures.
Typical Characteristics – Q1 N-CHANNEL
0
5
10
15
20
25
30
0 0.5 1 1.5 2
Fig. 1 Typical Output Characteristics
V , DRAIN-SOURCE VOLTAGE (V)
DS
I, D
AIN
EN
(A)
D
V = 1.8V
GS
V = 2.0V
GS
V = 2.5V
GS
V = 3.0V
GS
V = 3.5V
GS
V = 4.0V
GS
V = 4.5V
GS
V = 10V
GS
0 0.5 1 1.5 2 2.5 3
Fig. 2 Typical Transfer Characteristics
V , GATE SOURCE VOLTAGE (V)
GS
0
5
10
15
20
I, D
AIN
EN
(A)
D
V = 5V
DS
T = -55°C
A
T = 25°C
A
T = 125°C
A
T = 150°C
A
T = 85°C
A
a ZHEX u z :5 a; “F 2 O / E _,_,’———/ 3 _ /‘ 8 \ z _ ‘ ‘ E ¥ DE 0 § 9 “F 2 / / 0 / U n: / / 7 8 /// // q; / / z // 7 / DC I: BE // / // / , SOURCE CURRENT \ DM02020USD 5mm Document number D532121 Rev. A , 2 WWW.diDdeS.COm
DMC2020USD
Document number: DS32121 Rev. 4 - 2
5 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
0
0.01
0.02
0.03
0.04
0 5 10 15 20 25 30
Fig. 3 Typical On-Resistance
vs. Drain Current and Gate Voltage
I , DRAIN-SOURCE CURRENT (A)
D
R , DRAIN-SOURCE ON-RESISTANCE ( )
DS(ON)
Ω
V = 4.5V
GS
V = 2.5V
GS
0 5 10 15 20
I , DRAIN CURRENT (A)
Fig. 4 Typical Drain-Source On-Resistance
vs. Drain Current and Temperature
D
0
0.01
0.02
0.03
0.04
R
, D
R
AI
N
-S
O
U
R
C
E
O
N
-
R
ESIS
T
A
N
C
E ( )
DS(ON)
Ω
V = 4.5V
GS
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
0.6
0.8
1.0
1.2
1.4
1.6
Fig. 5 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , JUNCTION TEMPERATURE (°C)
J
R , DRAIN-SOURCE
ON-RESISTANCE (NORMALIZED)
DS(ON)
V = 2.5V
I = 5A
GS
D
V = 4.5V
I = 10A
GS
D
Fig. 6 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , JUNCTION TEMPERATURE (°C)
J
0
0.01
0.02
0.03
0.04
R
, D
R
AIN-S
O
U
R
C
E
O
N-
R
ESIS
T
AN
C
E ( )
DS(ON)
Ω
V = 4.5V
I = 10A
GS
D
V = 2.5V
I = 5A
GS
D
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
Fig. 7 Gate Threshold Variation vs. Ambient Temperature
-50 -25 0 25 50 75 100 125 150
T , AMBIENT TEMPERATURE (°C)
A
V , GATE THRESHOLD VOLTAGE (V)
GS(TH)
I = 1mA
D
I = 250µA
D
0
5
10
15
20
25
30
0 0.2 0.4 0.6 0.8 1.0 1.2
V , SOURCE-DRAIN VOLTAGE (V)
SD
Fig. 8 Diode Forward Voltage vs. Current
I, S
E
E
(A)
S
T = 25°C
A
Product Line of ZETEX P 2 m DE DE 3 u. 0 3 Lu 0 0 < e="" u="" 0="" %="" 5="" 9="" o="" 0="" z="" iii="" (5="" :5="" 4="" o="" 0="" de="" 3="" o="" «a="" 1?="" o="" february="" 2011="" a="" dmdes="" \ncuvpmalefl="">
DMC2020USD
Document number: DS32121 Rev. 4 - 2
6 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
10
100
1,000
10,000
048121620
Fig. 9 Typical Capacitance
V , DRAIN-SOURCE VOLTAGE (V)
DS
,
A
A
I
AN
E (p
)
f = 1MHz
C
iss
C
oss
C
rss
0 5 10 15 20
Fig. 10 Typical Drain-Source Leakage Current
vs. Drain-Source Voltage
V , DRAIN-SOURCE VOLTAGE (V)
DS
1
10
100
1,000
100,000
I, D
AI
-S
E LEAKA
E
E
(nA)
DSS
10,000
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
0 5 10 15 20 25
Q , OTAL GATE CHARGE (nC)
Fig. 11 Gate-Source Voltage vs. Total Gate Charge
g
T
0
2
4
6
8
10
V, A
T
E-S
O
U
R
C
E V
O
L
T
A
G
E(V)
GS
G
V = 10V
I = 9.4A
DS
D
a RA‘N CURRENT ‘DR NCURR NT DMC2020USD 70111 Document number D532121 Rev 4 , 2 WWW.di0dES.COm
DMC2020USD
Document number: DS32121 Rev. 4 - 2
7 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
Electrical Characteristics – Q2 P-CHANNEL @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS
Drain-Source Breakdown Voltage BVDSS -20 - - V
VGS = 0V, ID = -250μA
Zero Gate Voltage Drain Current IDSS - - -1.0
μA VDS = -20V, VGS = 0V
Gate-Source Leakage IGSS - - ±10
μA VGS = ±8V, VDS = 0V
ON CHARACTERISTICS (Note 7)
Gate Threshold Voltage VGS
(
th
)
-0.4 -0.7 -1.0 V
VDS = VGS, ID = -250μA
Static Drain-Source On-Resistance (Note 11) RDS (ON) - 26 33 m VGS = -4.5V, ID = -6A
33 45 VGS = -2.5V, ID = -3A
Forward Transfer Admittance (Note 11 & 12) |Yfs| - 14 - S
VDS = -5V, ID = -4A
Diode Forward Voltage (Note 11) VSD - -0.7 -1.0 V
VGS = 0V, IS = -1A
Continuous Source Current IS - - -1.8 A -
DYNAMIC CHARACTERISTICS (Note 12)
Input Capacitance Ciss - 1610 -
pF VDS = -10V, VGS = 0V,
f = 1.0MHz
Output Capacitance Coss - 157 -
Reverse Transfer Capacitance Crss - 145 -
Gate Resistance R
g
- 9.45 - VDS = 0V, VGS = 0V, f = 1MHz
Total Gate Charge (Note 13) Q
g
- 8.0 -
nC
VGS = -2.5V
VDS = -10V
ID = -4A
Total Gate Charge (Note 13) Q
g
- 15.4 -
VGS = -4.5V
Gate-Source Charge (Note 13) Q
g
s - 2.5 -
Gate-Drain Charge (Note 13) Q
g
d - 3.3 -
Turn-On Delay Time (Note 13) tD
(
on
)
- 16.8 -
ns VGS = -4.5V, VDS = -10V,
RG = 6 , ID = -1A
Turn-On Rise Time (Note 13) t
r
- 12.4 -
Turn-Off Delay Time (Note 13) tD
(
off
)
- 94.1 -
Turn-Off Fall Time (Note 13) tf - 42.4 -
Notes: 11. Measured under pulsed conditions. Pulse width 300μs; duty cycle 2%
12. For design aid only, not subject to production testing.
13. Switching characteristics are independent of operating junction temperatures.
Typical Characteristics – Q2 P-CHANNEL
0 0.5 1.0 1.5 2.0
Fig. 12 Typical Output Characteristics
-V , DRAIN-SOURCE VOLTAGE (V)
DS
0
5
10
15
30
-I , D
AI
E
(A)
D
20
25
V = -1.8V
GS
V = -2.0V
GS
V = -2.5V
GS
V = -3.0V
GS
V = -3.5V
GS
V = -4.0V
GS
V = -4.5V
GS
V = -10V
GS
0
5
10
15
20
-I , D
R
AI
N
C
U
R
R
E
N
T
(A)
D
0 0.5 1 1.5 2 2.5 3
Fig. 13 Typical Transfer Characteristics
-V , GATE SOURCE VOLTAGE (V)
GS
V = -5V
DS
T = -55°C
A
T = 25°C
A
T = 125°C
A
T = 150°C
A
T = 85°C
A
ZETEX Product Line of 025w, «.20 0350?: mm. : $.20 OIDOw. ID hzmmmDU OEDOW O Fwiw «TZOMOIDO ID 950w: mm. . m \ C(50) D OIw ETC. EKG Febmary 2011 a Dmdes \ncuvpmalefl
DMC2020USD
Document number: DS32121 Rev. 4 - 2
8 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
0
0.01
0.02
0.03
0.04
0.05
0.06
0 5 10 15 20 25 30
Fig. 14 Typical On-Resistance
vs. Drain Current and Gate Voltage
-I , DRAIN-SOURCE CURRENT (A)
D
R
, D
R
AIN-S
O
U
R
C
E
O
N-
R
ESIS
T
AN
C
E ( )
DS(ON)
Ω
-V = 2.5V
GS
-V = 4.5V
GS
0 5 10 15 20
-I , DRAIN CURRENT (A)
Fig. 15 Typical Drain-Source On-Resistance
vs. Drain Current and Temperature
D
0
0.01
0.02
0.03
0.04
0.05
0.06
, D
AI
-S
E
-
ESIS
A
E ( )
DS(ON)
Ω
V = 4.5V
GS
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
Fig. 16 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , JUNCTION TEMPERATURE (°C)
J
0.6
0.8
1.0
1.2
1.4
1.6
R
, D
R
AIN-S
O
U
R
C
E
ON-RESISTANCE (NORMALIZED)
DS(ON)
-V = 4.5V
-I = 10A
GS
D
-V = 2.5V
-I = 5A
GS
D
Fig. 17 On-Resistance Variation with Temperature
-50 -25 0 25 50 75 100 125 150
T , JUNCTION TEMPERATURE (°C)
J
0
0.01
0.02
0.03
0.04
0.05
0.06
, D
AIN-S
E
N-
ESIS
AN
E ( )
DS(ON)
Ω
-V = 4.5V
-I = 10A
GS
D
-V = 2.5V
-I = 5A
GS
D
Fig. 18 Gate Threshold Variation vs. Ambient Temperature
-50 -25 0 25 50 75 100 125 150
T , AMBIENT TEMPERATURE (°C)
A
0
0.2
0.4
0.6
0.8
1.0
1.
2
V,
A
E
ES
LD V
L
A
E (V)
GS(TH)
-I = 1mA
D
-I = 250µA
D
0
5
10
15
20
25
30
0 0.2 0.4 0.6 0.8 1.0 1.2
-V , SOURCE-DRAIN VOLTAGE (V)
SD
Fig. 19 Diode Forward Voltage vs. Current
-I , S
O
U
R
C
E
C
U
R
R
EN
T
(A)
S
T = 25°C
A
Product Line of ZETEX DE DE 3 u. 0 m 0 L) t 2 0 E g 0 0 DE III February 2011 © Dmdes \ncuvpmalefl
DMC2020USD
Document number: DS32121 Rev. 4 - 2
9 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
10
100
1,000
10,000
048121620
Fig. 20 Typical Capacitance
-V , DRAIN-SOURCE VOLTAGE (V)
DS
,
A
A
I
AN
E (p
)
f = 1MHz
C
iss
C
oss
C
rss
0 5 10 15 20
Fig. 21 Typical Drain-Source Leakage Current
vs. Drain-Source Voltage
-V , DRAIN-SOURCE VOLTAGE (V)
DS
1
10
100
1,000
100,000
-I , D
R
AIN-S
O
U
R
C
E LEAKA
G
E
C
U
R
R
EN
T
(nA)
DSS
10,000
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
0
2
4
6
8
10
0 5 10 15 20 25 30 35
Q , OTAL GATE CHARGE (nC)
Fig. 22 Gate-Source Voltage vs. Total Gate Charge
g
T
-V , ATE-SOURCE VOLTAGE (V)
GS
G
V = -10V
I = -4A
DS
D
a ZEIEX — — 7 Seating Plane 4 < tc="" ”dum—="" j1ee?="" [f="" mm="" dmc2020usd="" 10mm="" document="" number="" d532121="" rev="" 4="" ,="" 2="" www.di0des.com="">
DMC2020USD
Document number: DS32121 Rev. 4 - 2
10 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
Package Outline Dimensions
DIM Inches Millimeters DIM Inches Millimeters
Min. Max. Min. Max. Min. Max. Min. Max.
A 0.053 0.069 1.35 1.75 e 0.050 BSC 1.27 BSC
A1 0.004 0.010 0.10 0.25 b 0.013 0.020 0.33 0.51
D 0.189 0.197 4.80 5.00 c 0.008 0.010 0.19 0.25
H 0.228 0.244 5.80 6.20 θ0° 8° 0°
E 0.150 0.157 3.80 4.00 h 0.010 0.020 0.25 0.50
L 0.016 0.050 0.40 1.27 - - - - -
Suggested Pad Layout
h x 45°
1.52
0.060
7.0
0.275
0.6
0
.024
1.27
0.050
4.0
0.155
mm
inches
ms Product Line of ‘ ZEIEX
DMC2020USD
Document number: DS32121 Rev. 4 - 2
11 of 11
www.diodes.com February 2011
© Diodes Incorporated
DMC2020USD
A
Product Line o
f
Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

MOSFET N/P-CH 20V 7.8A/6.3A 8SO
MOSFET N/P-CH 20V 7.8A/6.3A 8SO
MOSFET N/P-CH 20V 7.8A/6.3A 8SO