1778560 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' |||||||ll|||||||IIIIIHH||||| @ 4 046356 529730
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Apr 6, 2011
Extract from the online
catalog
PTSM 0,5/ 3-HV-2,5-THR R32
Order No.: 1778560
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778560
Header, Nominal current: 6 A, Rated voltage (III/2): 160 V, Number of
positions: 3, Pitch: 2.5 mm, Color: black, Metal surface: Sn, Assembly:
SMD/THT/THR
Commercial data
GTIN (EAN)
4 046356 529730
sales group E430
Pack 330 pcs.
Customs tariff 85369010
Catalog page information Page 185 (NTK-2010)
Product notes
WEEE/RoHS-compliant since:
09/17/2009
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 5 mm
Pitch 2.5 mm
Dimension a 5 mm
Number of positions 3
I)“ “5
PTSM 0,5/ 3-HV-2,5-THR R32 Order No.: 1778560
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778560
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Apr 6, 2011
Pin dimensions 0,6 x 0,6 mm
Pin spacing 2.50 mm
Hole diameter 1.1 mm
Technical data
Range of articles PTSM 0,5/..-HV-THR
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 160 V
Connection in acc. with standard EN-VDE
Nominal current IN6 A
Nominal voltage UN50 V
Maximum load current 6 A
Insulating material LCP
Inflammability class acc. to UL 94 V0
Nominal voltage, UL/CUL Use Group B 150 V
Nominal current, UL/CUL Use Group B 6 A
Certificates / Approvals
Certification CUL, UL
m: a [M
PTSM 0,5/ 3-HV-2,5-THR R32 Order No.: 1778560
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778560
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Apr 6, 2011
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
PTSM 0,5/ 3-HV-2,5-THR R32 Order No.: 1778560
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778560
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Apr 6, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 3POS VERT 2.5MM
TERM BLOCK HDR 3POS VERT 2.5MM