i.MX28 Fact Sheet Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
m m x m W. “E $er spser
Target Applications
Digital picture frames
Human-machine interface for
appliances, building contol,
factory automation, printers and
security panels
Industrial control
Media gateways/accessories
Portable medical
Smart energy gateways/meters
i.MX28 Family
Consumer and Industrial Markets
i.MX28 Family of
Applications Processors
Intelligent integration, unmatched
Overview
The i.MX28 family of multimedia applications processors is part of Freescale’s
ARM® ARM9-based product portfolio. The i.MX28 family integrates display,
power management and connectivity features unmatched in ARM9-based
devices, reducing system cost and complexity for cost-sensitive applications.
With optimized performance and power consumption, the i.MX28 is an ideal fit for
battery-operated or fanless portable equipment. Additionally, the LCD controller
with touchscreen capability makes it possible to design creative and intuitive user
interfaces required by many applications. The i.MX28 family reaches new levels of
integration in ARM9 devices and provides the enablement needed to help design
differentiated industrial, automotive and consumer products in less time.
i.MX28 Family
Security
HAB4 OTP AES Key
128-bit AES SHA-2 Hashing
Timer x 4 PWM x 8
Watch Dog DMA
i.MX28
ARM® ARM926EJ-S™ 454 MHz
16K I-Cache 32K D-Cache
Connectivity Advanced Connectivity
I2C x 2
I2S x 2
10/100 Ethernet
IEEE® 1588 x 2 L2 Switch
CAN x 2 HS USB PHY x 2
Standard System
ETM JTAG
System Debug
SPI x 4
UART x 6
GPIO
Analog
LDO x4
MMC+/SD x 4
12-bit ADC x 8
2 MSPS ADC x 1
Thermal
Protection
Power
Management
DC/DC 4.2V
Battery Charger
S/PDIF Tx
Audio
Internal
Memory
128 KB SRAM
128 KB ROM
User I/F
Touchscreen
Scaling
LCD Controller
Alpha Blending
Rotation
Color Space
Conversion
Ext Memory I/F
NAND
BCH 20-bit
DDR2
mDDR
LV-DDR2
freescale‘
For more information, visit freescale.com/iMX28
or freescale.com/iMX28EVK
Freescale, the Freescale logo and the Energy Efficient Solutions logo are trademarks of Freescale Semiconductor, Inc., Reg. U.S.
Pat. & Tm. Off. All other product or service names are the property of their respective owners. ARM is a registered trademark of ARM
Limited (or its subsidiaries) in the EU and/or elsewhere. All rights reserved. ARM9 and ARM926EJ-S are trademarks of ARM Limited
(or its subsidiaries) in the EU and/or elsewhere. All rights reserved. © 2012, 2014 Freescale Semiconductor, Inc.
Document Number: IMX28CONINDFS REV 4
Features Benefits
454 MHz ARM926EJ-STM core with 16 KB/32
KB I and D Cache
PMU to power the device and drive external
components, supports Li-Ion batteries and
direct connection to 5 V supplies
Dual IEEE® 1588 10/100 Ethernet with RMII
support and L2 switch
Dual CAN interfaces
NAND support—SLC/MLC and eMMC 4.4
(managed NAND)
Hardware BCH (up to 20-bit correction)
200 MHz 16-bit DDR2, LV-DDR2, mDDR
external memory support
Dual High-Speed USB with PHY
Up to eight general purpose 12-bit ADC
channels and single 2 Msps ADC channel
Temperature sensor for thermal protection
Multiple connectivity ports
(UARTs, SSP, SDIO, SPI, I2C, I2S)
Family of products supporting various feature
sets
Industrial-strength integration
Reduces system cost and complexity and
provides greater flexibility in system design
Industry-leading power management
eliminates external components
High level of peripheral integration, including
display, connectivity, real-time control,
security and networking
Industrial qualification and product longevity
Supports the full life of the product in the field
Part of the Freescale Product Longevity
Program—15 years
Comprehensive enablement
Linux and Windows Embedded CE BSPs:
Reuse software across i.MX platforms
Multimedia codecs: Proven codecs enable
faster time to market
Complete software solution at no cost
Optimized performance and power consumption
Increased battery life for portable equipment
Improved energy efficiency for wall powered
or fanless systems
i.MX28 Applications Processors
Part Number Temp Ranges Packages
MCIMX287DVM4B –40 °C to +85 °C (Industrial) 289 BGA, 14 x 14 mm, .8 mm
MCIMX286DVM4B
MCIMX286CVM4B
–20 °C to +70 °C (Consumer)
–40 °C to +85 °C (Industrial) 289 BGA, 14 x 14 mm, .8 mm
MCIMX283DVM4B
MCIMX283CVM4B
–20 °C to +70 °C (Consumer)
–40 °C to +85 °C (Industrial) 289 BGA, 14 x 14 mm, .8 mm
MCIMX280DVM4B
MCIMX280CVM4B
–20 °C to +70 °C (Consumer)
–40 °C to +85 °C (Industrial) 289 BGA, 14 x 14 mm, .8 mm
Feature i.MX280 i.MX283 i.MX286 i.MX287
LCD - Y Y Y
Ethernet x1 x1 x1 x2
L2 Switch - - - Y
CAN - - x2 x2
SDIO* x4 x4 x4 x4
SPI* x4 x4 x4 x4
S/PDIF Tx - - Y Y
* Represents maximum available. Some pins are shared with other interfaces
Ordering Information
Family Comparison
Industrial Needs
Like the rest of the i.MX portfolio, the
i.MX28 family provides key environmental
differentiators for the industrial market. These
include 3.3 V I/O support, a 0.8 mm pitch
package to reduce PCB and manufacturing
costs, extended temperature coverage for
harsh environments, industrial qualification
for extended reliability, a formal long product
supply guarantee to support product life
spans and a strong ecosystem, including
module manufacturers, software integrators
and development tools.
Development Tools
The i.MX28 evaluation kit (EVK) is another
product in our “Price, Performance and
Personality” series offering developers a
cost-effective platform to develop, debug
and demonstrate the personality of their
next great product without compromising
performance. An optional display module
using a 4.3" WVGA TFT LCD is also offered.
Keeping with Freescale’s comprehensive
software suites, the i.MX28 EVK comes with
Linux® and Windows® Embedded CE 6.0
BSPs, as well as audio and video codecs
at no extra cost. This complete software
package reduces development complexity
and reduces time to market.

Products related to this Datasheet

IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
I.MX28 32-BIT MPU ARM926EJ-S CO
IC MPU I.MX28 454MHZ 289MAPBGA
EVAL KIT W/LCD FOR I.MX28
I.MX28 EVAL BRD
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
I.MX28 32-BIT MPU ARM926EJ-S CO
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
IC MPU I.MX28 454MHZ 289MAPBGA
I.MX28 32-BIT MPU ARM926EJ-S CO