L7 I [Mp LT1768
ECHNOLOGY
_|
L7
|
H' '—H i
1 m MTNM
_L
1: | |
J:‘— | |
i J_ WM me am mus/V,
*— I y mum”
J_— —
I J;—
Jf ”W1. —1 I / y a
3E L— V I
¥ i I? 1
L7LJE1WEQB
LT1768
1
The LT
®
1768 is designed to control single or multiple cold
cathode fluorescent lamp (CCFL) displays. A unique Mul-
timode Dimming scheme* combines both linear and PWM
control functions to maximize lamp life, efficiency, and
dimming range. Accurate maximum and minimum lamp
currents can be easily set. The LT1768 can detect and
protect against lamp failures and overvoltage start-up
conditions. It is designed to provide maximum flexibility
with a minimum number of external components.
The LT1768 is a current mode PWM controller with a 1.5A
MOSFET driver for high power applications. It contains a
350kHz oscillator, 5V reference, and a current sense
comparator with a 100mV threshold. It operates from an
8V to 24V input voltage. The LT1768 also has undervoltage
lockout, thermal limit, and a shutdown pin that reduces
supply current to 65µA. It is available in a small 16-lead
SSOP package.
■
Ultrawide Multimode Dimming
TM
Range
■
Multiple Lamp Capability
■
Programmable PWM Dimming Range and
Frequency
■
Precision Maximum and Minimum Lamp
Currents Maximize Lamp Lifetime
■
No Lamp Flicker Under All Supply and Load
Conditions
■
Open Lamp Detection and Protection
■
350kHz Switching Frequency
■
1.5A MOSFET Gate Driver
■
100mV Current Sense Threshold
■
5V Reference Voltage Output
■
The 16-Lead SSOP Package
High Power CCFL Controller
for Wide Dimming Range and
Maximum Lamp Lifetime
■
Desktop Flat Panel Displays
■
Multiple Lamp Displays
■
Notebook LCD Displays
■
Point of Sale Terminal Displays
Figure 1. 14W CCFL Supply Produces a 100:1 Dimming Ratio While
Maintaining Minimum and Maximum Lamp Current Specifications
1768 TA01
C4
0.33µF
250Ω
1/4W
R5*
0.025
Q1 Q1
L1
68µH
T1
33pF
33pF
0.1µF
C1
33µF
Si3456DY
MBRS130T3
LAMP
LAMP
R3
60.4k
R1
49.9k
R2
40.2k
R4
16.2k
C3
0.1µF
C4
10µF
C2
0.033µF
VIN
8V – 24V
PROG
0V TO 5V OR
1kHz PWM
LT1768
DI02
PGND GATE
VC
AGND
CT
PROG
DI01
SENSE
SHDN
RMIN
RMAX
PWM
FAULT
VREF
VIN
5V
2200pF
100
610
453 2 1
C4-WIMA MKP2
L1-COILTRONICS UP4-680
T1-2 CTX110607 IN PARALLEL
Q1-ZDT1048
*R5 CAN BE METAL PCB TRACE
LAMP CURRENT (mA)
0
10000
1000
100
10
1
0.1 8
1768 TA01b
24610
DIMMING RATIO (NITS/NITS)
LAMP OUTPUT (NITS)
LAMP MANUFACTURERS
SPECIFIED CURRENT RANGE
Lamp Output and Dimming
Ratio vs Lamp Current
APPLICATIO S
U
FEATURES
TYPICAL APPLICATIO
U
DESCRIPTIO
U
, LTC and LT are registered trademarks of Linear Technology Corporation.
Multimode Dimming is a trademark of Linear Technology Corporation.
*Patent Pending
33333333
EEEEEEEE
m \NCLOGY
LT
LT1768
2
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
I
Q
Supply Current 9V< V
VIN
< 24V ●78 mA
I
SHDN
Supply Current in Shutdown V
SHDN
= 0V ●65 100 µA
SHDN Pin Pull-Up Current V
SHDN
= 0V ●4712 µA
SHDN Threshold Voltage V
SHDN
Off to On ●0.6 1.26 1.8 V
SHDN Threshold Hysteresis ●100 200 300 mV
V
IN
Undervoltage Lockout V
IN
Off to On ●7.2 7.9 8.2 V
V
IN
Undervoltage Lockout V
IN
On to Off ●7.1 7.4 7.6 V
V
REF
REF Voltage I
REF
= –1mA ●4.9 5 5.1 V
REF Line Regulation ∆V
VIN
8V to 24V I
REF
= –1mA ●720 mV
REF Load Regulation ∆I
REF
–1mA to –10mA ●10 20 mV
V
RMAX
R
MAX
Pin Voltage ●1.225 1.25 1.275 V
V
RMIN
R
MIN
Pin Voltage ●1.22 1.26 1.30 V
FSW Switching Frequency V
PROG
= 0.75V, V
SENSE
= 0V ●300 350 410 kHz
Maximum Duty Cycle V
PROG
= 0.75V, V
SENSE
= 0V 93 %
Minimum ON Time V
PROG
= 0.75V, V
SENSE
= 150mV 125 ns
I
PROG
PROG Pin Input Bias Current V
PROG
= 5V ●100 500 nA
V
PROG
PROG Pin Voltage for Zero Lamp Current (Note 2) ●0.45 0.5 0.55 V
PROG Pin Voltage for Minimum Lamp Current (Note 3) ●0.9 1 1.1 V
PROG Pin Voltage for Maximum Lamp Current (Note 4) ●3.8 4 4.2 V
Input Voltage (V
IN
Pin) ............................................ 28V
SHDN Pin Voltage.................................................... 28V
FAULT Pin Voltage ................................................... 28V
PROG Pin Voltage................................................... 5.5V
PWM Pin Voltage.................................................... 4.5V
C
T
Pin Voltage ........................................................ 4.5V
SENSE Pin Voltage .................................................... 1V
DIO1, DIO2 Input Current ................................... ±50mA
R
MAX
Pin Source Current..................................... 750µA
R
MIN
Pin Source Current ..................................... 750µA
V
REF
Pin Source Current ....................................... 10mA
Operating Junction Temperature Range
LT1768C................................................ 0°C to 125°C
LT1768I ............................................ –40°C to 125°C
Storage Temperature Range ................. –65°C to 150°C
Lead Temperature (Soldering 10 sec)...................300°C
ORDER PART
NUMBER
Consult LTC Marketing for parts specified with wider operating temperature ranges.
ABSOLUTE AXI U RATI GS
W
WW
U
PACKAGE/ORDER I FOR ATIO
UUW
(Note 1)
ELECTRICAL CHARACTERISTICS
T
JMAX
= 125°C, θ
JA
= 100°C/W
1
2
3
4
5
6
7
8
TOP VIEW
GN PACKAGE
16-LEAD PLASTIC SSOP
16
15
14
13
12
11
10
9
PGND
DI01
DI02
SENSE
VC
AGND
C
T
PROG
GATE
V
IN
V
REF
FAULT
SHDN
R
MIN
R
MAX
PWM
LT1768CGN
LT1768IGN
The ● denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C, VVIN = 12V, IDIO1/2 = 250µA, VPROG = 0V, VPWM = 2.5V, IRMAX = –100µA,
IRMIN = –100µA, unless otherwise specified.
GN PART
MARKING
1768
1768I
\ \NCLOGY
:2
LT
LT1768
3
ELECTRICAL CHARACTERISTICS
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
I
PWM
PWM Input Bias Current ●0.6 4 µA
PWM Duty Cycle V
PROG
= 1.75 45 50 55 %
PWM Frequency C
T
= 0.22µF (Note 7) 90 110 130 Hz
V
DIO1/2
DIO1/2 Positive Voltage I
DIO
= 14mA 1.7 1.9 V
DIO1/2 Negative Voltage I
DIO
= –14mA –1.1 –1.3 V
V
VCCLAMP
VC High Clamp Voltage V
PROG
= 4.5V (Note 8) 3.6 3.7 3.9 V
VC Switching Threshold V
PROG
= 4.5V (Note 8) 0.5 0.7 0.95 V
I
SENSE
SENSE Input Bias Current V
SENSE
= 0V –25 –30 µA
V
SENSE
SENSE Threshold for Current Limit V
VC
= V
VCCLAMP
, Duty Cycle <50%, V
PROG
= 1V 85 100 115 mV
V
VC
= V
VCCLAMP
, Duty Cycle 80%, V
PROG
= 1V 90 mV
I
DIO1/2
to I
RMAX
Ratio V
PROG
= 4.5V (Note 5) ●94 98 104 A/A
V
PROG
= 4.5V, I
DIO1
or I
DIO2
= 0, V
VC
= 2.5V,
(Note 5) 45 49 55 A/A
I
DIO1/2
to I
RMIN
Ratio V
PROG
< 0.75V (Note 6) ●9 10 11 A/A
V
PROG
< 0.75V, I
DIO1
or I
DIO2
= 0, V
VC
= 2.5V,
(Note 6) 9 10 11 A/A
I
GATE
GATE Drive Peak Source Current 1.5 A
GATE Drive Peak Sink Current 1.5 A
GATE Drive Saturation Voltage V
VIN
= 12V, I
GATE
= –100mA, V
PROG
= 4.5V ●9.8 10.2 V
GATE Drive Clamp Voltage V
VIN
= 24V, I
GATE
= –10mA, V
PROG
= 4.5V ●12.5 14 V
GATE Drive Low Saturation Voltage I
GATE
= 100mA ●0.4 0.6 V
Open LAMP Threshold (Note 9) 100 125 150 µA
FAULT Pin Saturation Voltage I
FAULT
= 1mA, I
DI01
, I
DI02
= 0µA, V
PROG
= 4.5V 0.2 0.3 V
FAULT Pin Leakage Current V
FAULT
= 5V 20 100 nA
Thermal ShutdownTemperature 160 °C
Note 1: Absolute Maximum Ratings are those values beyond which the life
of a device may be impaired.
Note 2: This is the threshold voltage where the lamp current switches
from zero current to minimum lamp current. For V
PROG
less than the
threshold voltage, lamp current will be at zero. For V
PROG
greater than the
threshold voltage, lamp current will be equal to the minimum lamp
current. Minimum lamp current is set by the value of the resistor from the
R
MIN
pin to ground. See Applications Information for more details.
Note 3: This is the threshold voltage where the device starts to pulse width
modulate the lamp current. For V
PROG
less than the threshold voltage,
lamp current will be equal to the minimum lamp current. For V
PROG
greater than the threshold voltage, lamp current will be pulse width
modulated between the minimum lamp current and some higher value.
Minimum lamp current is set by the value of the resistor from the R
MIN
pin
to ground. The higher value lamp current is a function of the R
MAX
resistor
to ground value, and the voltages on the PWM and PROG pins. See
Applications Information for more details.
Note 4: This is the threshold voltage where the lamp current reaches its
maximum value. For V
PROG
greater than the threshold voltage, there will
be no increase in lamp current. For V
PROG
less than the threshold voltage,
lamp current will be at some lower value. Maximum lamp current is set by
The ● denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C, VVIN = 12V, IDIO1/2 = 250µA, VPROG = 0V, VPWM = 2.5V, IRMAX = –100µA,
IRMIN = –100µA, unless otherwise specified.
the value of the resistor from the R
MAX
pin to ground. The lower value
lamp current is a function of the R
MIN
and R
MAX
resistors, and the
voltages on the PWM and PROG pins. See Applications Information for
more details.
Note 5: I
DIO1/2
to I
RMAX
ratio is determined by setting I
RMAX
to –100µA,
V
PROG
to 4.5V, V
VC
to 2.5V, and then ramping a DC current out of the
DIO1/2 pins from zero until the DC current in the VC voltage source
current equals zero. The I
DIO1/2
to I
RMAX
ratio is then defined as (I
DIO1
+
I
DIO2
)/I
RMAX
. See Applications Information for more details.
Note 6: I
DIO1/2
to I
RMIN
ratio is determined by setting I
RMIN
to –100µA,
V
PROG
to 0.75V, V
VC
to 2.5V, and then ramping a DC current out of the
DIO1/2 pins from zero until the DC current in the VC voltage source
current equals zero. The I
DIO1/2
to I
RMIN
ratio is then defined as (I
DIO1
+
I
DIO2
)/I
RMIN
. See Applications Information for more details.
Note 7: The PWM frequency is set by the equation PWMFREQ = 22Hz/
C
T
(µF).
Note 8: For VC voltages less than the switching threshold, GATE switching
is disabled.
Note 9: An open lamp will be detected if either I
DIO1
or I
DIO2
is less than
the threshold current for at least 1 full PWM cycle.
VRMWM
ViMAXM
vm own UN
vm OFF TO 0N
vm ON TO OFF
LT1768
4
TYPICAL PERFOR A CE CHARACTERISTICS
UW
TEMPERATURE (°C)
5.10
5.08
5.06
5.04
5.02
5.00
4.98
4.96
4.94
4.92
4.90
V
REF
VOLTAGE (V)
1768 G01
–50 –25 0 25 50 75 100 125
I
REF
= –1mA
TEMPERATURE (°C)
1.30
1.29
1.28
1.27
1.26
1.25
1.24
1.23
1.22
1.21
1.20
VOLTAGE (V)
1768 G02
–50 –25 0 25 50 75 100 125
V
RMIN(V)
V
RMAX(V)
I
RMIN
= –100µA
I
RMAX
= –100µA
TEMPERATURE (°C)
80
76
72
68
64
60
56
52
48
44
40
SHUTDOWN CURRENT (µA)
1768 G03
–50 –25 0 25 50 75 100 125
V
SHDN
= 0V
INPUT VOLTAGE (V)
10
8
6
4
2
0
SUPPLY CURRENT (mA)
1768 G04
05
10 15 20 25
VRMIN, VRMAX vs Temperature
Supply Current in Shutdown vs
Temperature
Supply Current vs Input Voltage
VREF vs Temperature
TEMPERATURE (°C)
7.40
7.30
7.20
7.10
7.00
6.90
6.80
6.70
6.60
6.50
6.40
SUPPLY CURRENT (mA)
1768 G05
–50 –25 0 25 50 75 100 125
INPUT VOLTAGE (V)
100
80
60
40
20
0
SHUTDOWN CURRENT (µA)
1768 G06
05
10 15 20 25
VSHDN = 0V
TEMPERATURE (°C)
2.00
1.80
1.60
1.40
1.20
1.00
0.80
0.60
0.40
0.20
0
SHUTDOWN VOLTAGE (V)
1768 G08
–50 –25 0 25 50 75 100 125
V
SHDN
ON TO OFF
V
SHDN
OFF TO ON
Supply Current vs Temperature
Supply Current in Shutdown vs
Input Voltage
Undervoltage Lockout Threshold
vs Temperature
SHDN Pull-Up Current
vs Input Voltage
Shutdown Threshold Voltage vs
Temperature
TEMPERATURE (°C)
8.20
8.10
8.00
7.90
7.80
7.70
7.60
7.50
7.40
7.30
7.20
UNDERVOLTAGE LOCKOUT (V)
1768 G09
–50 –25 0 25 50 75 100 125
V
UVL
ON TO OFF
V
UVL
OFF TO ON
INPUT VOLTAGE (V)
0
SHDN PULL-UP CURRENT (µA)
10
8
6
4
2
020
1768 G07
510 15 25
V
SHDN
= 0V
m = m
, 02 = UM
LT1768
5
TYPICAL PERFOR A CE CHARACTERISTICS
UW
Switching Frequency vs Temperature
TEMPERATURE (°C)
400
390
380
370
360
350
340
330
320
310
300
SWITCHING FREQUENCY (kHz)
1768 G10
–50 –25 0 25 50 75 100 125
TEMPERATURE (°C)
124
120
116
112
108
104
100
96
92
88
84
PWM FREQUENCY (Hz)
1768 G11
–50 –25 0 25 50 75 100 125
C
T
= 0.22µF
V
PWM
= 2.5V
TEMPERATURE (°C)
0.250
0.225
0.200
0.175
0.150
0.125
0.100
0.75
0.50
0.25
0
FAULT VOLTAGE (V)
1768 G12
–50 –25 0 25 50 75 100 125
I
DIO1
= 0µA
I
DIO2
= 0µA
I
FAULT
= 1mA
I
FAULT
(mA)
0
450
400
350
300
250
200
150
100 1.5 2.5
1768 G13
0.5 1.0 2.0 3.0 3.5
FAULT VOLTAGE (mV)
I
DIO1
= 0µA
I
DIO2
= 0µA
TEMPERATURE (°C)
50
45
40
35
30
25
20
15
10
5
0
SENSE CURRENT (µA)
1768 G14
–50 –25 0 25 50 75 100 125
V
SENSE
= 0V
TEMPERATURE (°C)
15.00
14.50
14.00
13.50
13.00
12.50
12.00
11.50
11.00
10.50
10.00
GATE CLAMP VOLTAGE (V)
1768 G15
–50 –25 0 25 50 75 100 125
I
GATE
= –10mA
V
IN
= 24V
V
IN
= 12V
FAULT Pin Saturation Voltage vs
Current
Maximum Gate Voltage vs
Temperature
Sense Pin Bias Current vs
Temperature
PWM Frequency vs Temperature
FAULT Pin Saturation Voltage vs
Temperature
DIO CURRENT (mA)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
DIO VOLTAGE (V)
1768 G24
2468
10 12 14 16 18 200
V
C CURRENT (µA)
3.75
3.74
3.73
3.72
3.71
3.70
3.69
3.68
3.67
3.66
3.65
VC CLAMP VOLTAGE (V)
1768 G25
0 50 100 150 200 250 300 350 400 450 500
VC Clamp Voltage vs CurrentDIO Pin Voltage vs Current
DIO CURRENT (mA)
–2.0
–1.8
–1.6
–1.4
–1.2
–1.0
–0.8
–0.6
–0.4
–0.2
0
DIO VOLTAGE (V)
1768 G20
–2 –4 –6 –8 –10 –12 –14 –16 –18 –200
DIO Pin Voltage vs Current
L7LJHWEGB
LT1768
6
TYPICAL PERFOR A CE CHARACTERISTICS
UW
TEMPERATURE (°C)
3.90
3.85
3.80
3.75
3.70
3.65
3.60
3.55
3.50
3.45
3.40
V
C CLAMP
(V)
1768 G26
–50 –25 0 25 50 75 100 125
I
VC
= 500µA
TEMPERATURE (°C)
1.00
0.95
0.90
0.85
0.80
0.75
0.70
0.65
0.60
0.55
0.50
V
C
SWITCH THRESHOLD VOLTAGE (V)
1768 G27
–50 –25 0 25 50 75 100 125
PWM VOLTAGE (V)
0
PWM INPUT CURRENT (µA)
25
20
15
10
5
04
1768 G28
1235
TEMPERATURE (°C)
1.40
1.30
1.20
1.10
1.00
0.90
0.80
0.70
0.60
0.50
0.40
PWM INPUT CURRENT (µA)
1768 G29
–50 –25 0 25 50 75 100 125
V
PWM
= 2.5V
TEMPERATURE (°C)
200
180
160
140
120
100
80
60
40
20
0
BULB FAULT CURRENT THRESHOLD (µA)
1768 G31
–50 –25 0 25 50 75 100 125
GATE DUTY CYCLE (%)
120
110
100
90
80
70
60
50
40
30
20
SENSE THRESHOLD (mV)
1768 G32
0 10203040 50 60 70 80 90 100
Lamp Fault Current Threshold
vs Temperature
Maximum Sense Threshold
vs Gate Drive Duty Cycle
PWM Pin Input Current vs
Temperature
VC Switching Threshold
vs Temperature
PWM Pin Input Current
vs Voltage
VC Clamp Voltage vs Temperature
I
RMAX
(µA)
110
108
106
104
102
100
98
96
94
92
90
I
DI01/2
TO I
RMAX
RATIO (A/A)
1768 G33
0 –60 –120 –180 –240 –300
V
PROG
= 4.5V
V
VC
= 2.5V
I
RMIN
(µA)
11.0
10.8
10.6
10.4
10.2
10.0
9.8
9.6
9.4
9.2
9.0
I
DI01/2
TO I
RMIN
RATIO (A/A)
1768 G35
0 –60 –120 –180 –240 –300
V
PROG
= 0.75V
V
VC
= 2.5V
IDIO1/2 to IRMAX Ratio vs RMAX
Current
IDIO1/2 to IRMAX Ratio vs RMAX
Current with a Lamp Fault
IDIO1/2 to IRMIN Ratio vs RMIN
Current
I
RMAX
(µA)
60
58
56
54
52
50
48
46
44
42
40
I
DI01/2
TO I
RMAX
RATIO (A/A)
1768 G34
0 –60 –120 –180 –240 –300
V
PROG
= 4.5V
V
VC
= 2.5V
I
DI01
OR I
DI02
= 0µA
#
slessth
m \NCLOGY
LT1768
7
provides lamp current averaging and single pole loop
compensation.
AGND (Pin 6): The AGND pin is the low current analog
ground. It is the negative sense terminal for the internal
reference and current sense amplifier. Connect critical
external components that terminate to ground directly to
this pin for best performance.
C
T
(Pin 7): The value of capacitance on the C
T
pin deter-
mines the PWM modulation frequency. The transfer func-
tion of capacitance to frequency equals 22Hz/C
T
(µF). The
frequency present on the C
T
pin also determines the
maximum time allowed for lamp fault conditions. If the
current in either DIO1 or DIO2 is less than 125µA for a
minimum of 1 PWM period, the FAULT pin is activated and
the maximum allowable lamp current is reduced by ap-
proximately 50%. If the current in both DIO1 and DIO2 is
absent for a minimum of 1 PWM period, and the VC pin is
clamped at 3.7V, the FAULT pin is activated and the gate
drive of the part is internally latched off. The latch can be
cleared by setting the PROG voltage to zero or placing the
LT1768 in shutdown mode.
PROG (Pin 8): The PROG pin controls the lamp current by
converting a DC input voltage range of 0V to 5V to source
current into the VC pin. The transfer function from pro-
gramming voltage to VC current is illustrated in the follow-
ing table.
PROG (V) VC SOURCE CURRENT (µA)
V
PROG
< 0.5 0
0.5 < V
PROG
< 1.0 I
RMIN
1.0 < V
PROG
< V
PWM
PWM Mode*
V
CT
> V
PROG
I
RMIN
V
CT
< V
PROG
5 • I
RMAX
• ( V
PWM
– 1V)/ 3V
V
PROG
> 4.0 5 • I
RMAX
*PWM Duty Cycle = [1 – (V
PWM
– V
PROG
)/(V
PWM
– 1V)] • 100%
PWM (Pin 9): The PWM pin controls the percentage of the
PROG range between 1V and 4V that is to be pulse width
modulated. The percentage is defined by [(V
PWM
-1)/ 3] •
100%. The minimum and maximum percentages are 25%
(1.75V) and 100% (4V) respectively. Taking the PWM pin
above the 4V maximum will cause significant PWM input
current to flow. (See PWM Input Current vs Voltage curve
in Typical Performance Characteristics).
PIN FUNCTIONS
UUU
PGND (Pin 1): The PGND pin is the high current ground
path. High switching current transients and lamp current
flow through the PGND pin.
DIO1/DIO2 (Pins 3/2): Each DIO pin is the common
connection between the cathode and anode of two internal
diodes. The remaining terminals of the diodes are con-
nected to PGND. In a typical application, the DIO1/2 pins
are connected to the low voltage side of the lamps.
Bidirectional lamp current flows into the DIO1/2 pins and
their diodes conduct alternately on the half cycles. The
diode that conducts on the negative cycle has a percentage
of its current diverted into the VC pin. This current nulls
against the programming current specified by the PROG
and PWM pins. A single capacitor on the VC pin provides
both stable loop compensation and an averaging function
to the half wave-rectified lamp current. The
diode that
conducts on the positive cycle is used to detect open lamp
conditions. If the current in either of the DIO pins on the
positive cycle is less than 125µA for a minimum of 1 PWM
cycle, then the FAULT pin will be activated and the maxi-
mum source current into the VC pin will be reduced by
approximately 50%. If the current in both of the DIO pins
on the positive cycle is less than 125µA, and the VC pin hits
its clamp value (indicating either an open lamp or lamp
lowside short to ground fault condition) for a minimum of
1 PWM cycle, the gate drive will be latched off. The latch
can be cleared by setting the PROG voltage to zero or
placing the LT1768 in shutdown mode.
SENSE (Pin 4): The SENSE pin is the input to the current
sense comparator. The threshold of the comparator is a
function of the voltage on the VC pin and the switch duty
cycle. The maximum threshold is set at 100mV for duty
cycle less than 50% which corresponds to approximately
3.7V on the VC pin. The SENSE pin has a bias current of
25µA, which flows out of the pin.
VC (Pin 5): The VC pin is the summing junction for the
programming current and the half wave rectified lamp
current and is also an input to the current sense compara-
tor . A fraction of the voltage on the VC pin is compared to
the voltage on the SENSE pin (switch current) for switch
turnoff. During normal operation the VC pin sits between
0.7V (zero switch current) and 3.7V (maximum switch
current). A single capacitor between VC and AGND
”\ \NCLOGY
L:
r
LT1768
8
PIN FUNCTIONS
UUU
R
MAX
(Pin 10): The R
MAX
pin outputs a regulated voltage
of 1.25V that is to be loaded with an external resistor. The
current through the external resistor sets the maximum
lamp current. Maximum lamp current in a dual lamp
application will be approximately equal to 100 times I
RMAX
when the voltage on the PROG pin is greater than 4V. The
value of R
RMAX
must be greater than 5K and less than
[R
RMIN
• 2.5 • (V
PWM–1
/3)] for proper PWM operation.
R
MIN
(Pin 11): The R
MIN
pin outputs a regulated voltage of
1.26V that is to be loaded with an external resistor. The
current through the external resistor sets the minimum
lamp current. Minimum lamp current in a dual lamp
application will be approximately 10 times the value of
I
RMIN
when the voltage on the PROG pin is between 0.5V
and 1V. To set the minimum current to zero (I
RMIN
= 0µA)
for maximum dimming range, connect the R
MIN
pin to the
V
REG
pin. The value of R
RMIN
(R
RMIN
= ∞ when R
MIN
is
connected to V
REG
) must be greater than the value of
R
RMAX
/[0.4 • (V
PWM–1
)/3] for proper PWM operation.
SHDN (Pin 12): The SHDN pin controls the operation of
the LT1768. Pulling the SHDN pin above 1.26V or leaving
the pin open will result in normal operation of the LT1768.
Pulling the SHDN pin below 1V causes a complete shut-
down of the LT1768 which results in a typical quiescent
current of 65µA. The SHDN pin has an internal 7µA pull-up
source to V
IN
and 200mV of voltage hysteresis.
FAULT (Pin 13): The FAULT pin is an open collector output
with a sink capability of 1mA that is activated when lamp
current falls below 125µA in either DIO1 or DIO2 for at least
1 full PWM cycle.
V
REF
(Pin 14): The V
REF
pin is a regulated 5V output that is
derived from the V
IN
pin. The regulated voltage provides up
to 10mA of current to power external circuitry. During
undervoltage lockout, shutdown mode or thermal
shutdown, drive to the V
REF
pin will be disabled.
V
IN
(Pin 15): The V
IN
pin is the voltage supply pin for the
LT1768. For normal operation, the V
IN
pin must be above an
undervoltage lockout of 7.9V and below a maximum of 24V.
GATE (Pin 16): The GATE pin is the output of a NPN high
current output stage used to drive the gate of an external
MOSFET. It has a dynamic source and sink capability of
1.5A. During normal operation, the GATE pin is driven high
at the beginning of each oscillator period and then low
when the appropriate current in the switch is reached. The
GATE pin has a minimum on time of 125ns and a maximum
duty cycle of 93% at a frequency of 350kHz. For input
voltages less than 13V the gate will be driven to within 2V
of V
IN
. For input voltages greater than 13V the gate pin high
level will be clamped at a typical voltage of 12.5V.
+_
N—
I?
UEI
L7LJELCEDP
LT1768
9
BLOCK DIAGRA
W
Figure 2. LT1768 Block Diagram
INTRODUCTION
The current trend in desktop monitor design is to migrate
the LCD (liquid crystal display) technology used in laptops
and instruments to the popular desktop display sizes. As
LCD size increases uniform backlighting requires mul-
tiple high power lamps. In addition, the lamps must have
a dimming range and lifetime expectancy comparable to
previous generations of desktop displays. Cold cathode
fluorescent lamps (CCFLs) provide the highest available
efficiency for backlighting LCD displays. The CCFL re-
quires a high voltage supply for operation. Typically, over
1000 volts is required to initiate CCFL operation, with
sustaining voltages from 200V to 800V. A CCFL can
operate from DC, but migration effects damage the CCFL
and shorten its lifetime. To achieve maximum life CCFL
drive should be sinusoidal, contain zero DC component,
and not exceed the CCFL manufacturers minimum and
maximum operating current ratings. Low crest factor
APPLICATIONS INFORMATION
WUU U
sinusoidal CCFL drive also maximizes current to light
conversion, reduces display flicker, and minimizes EMI
and RF emissions. The LT1768 high power CCFL control-
ler, with its Multimode Dimming, provides the necessary
lamp drive to enable a wide dimming range while main-
taining lamp lifetime in multiple lamp CCFL applications.
BASIC OPERATION
Referring to the circuit in Figure 1, CCFL current is con-
trolled by a DC voltage on the PROG pin of the LT1768. The
DC voltage on the PROG pin feeds the LT1768’s Multimode
Dimming block and is converted to source current into the
VC pin. As the VC pin voltage rises, the LT1768’s GATE pin
is pulse width modulated at 350kHz. The GATE pulse width
is determined on a cycle by cycle basis by the voltage on
the SENSE pin (L1’s current multiplied by SENSE resistor
R5) exceeding a predetermined voltage set by the VC pin.
I
RMAX
I
RMIN
01V 4V
1.25V
1.26V
SLOPE
OSC
1V
V
PWM
PWM
VC
V
REF
R
MIN
R
MAX
V
IN
C
T
FAULT
SHDN
PROG
AGND DI01 DIO2
GATE
SENSE
PGND
12
14
15
10
11
9
8
7
6
532
16
13
4
1
CONTROLMODE
I
VC
V
CCLAMP
FAULT
MULTI-MODE
DIMMING BLOCK
PWM PERIOD
UNDERVOLTAGE
LOCKOUT
THERMAL
SHUTDOWN
V
REF
(I
DIO1
+ I
DIO2
)
GAIN
I
VC
I
DIO2
< 125µA
I
DIO1
< 125µA
SW BLANK
V
IN
GATE
S
Q
R
1768 BD
”\ \NCLOGY
L:
r
LT1768
10
APPLICATIONS INFORMATION
WUU U
The current mode pulse width modulation produces an
average current in inductor L1 proportional to the VC
voltage. Inductor L1 then acts as a switched mode current
source for a current driven Royer class converter with
efficiencies as high as 90%. T1, C4 and Q1 comprise the
Royer class converter which provides the CCFLs with a
zero DC, 60kHz sinusoidal waveform whose amplitude is
based on the average current in L1. Sinusoidal current
from both CCFLs is then returned to the LT1768 through
the DIO1/2 pins. A fraction of the CCFL current from the
negative half of its sine wave pulls against the internal
current source at the VC pin closing the loop. A single
capacitor on the VC pin provides loop compensation and
CCFL current averaging, which results in constant CCFL
current. Varying the value of the internal current source via
the Multimode Dimming block varies the CCFL current and
resultant CCFL light intensity.
Multimode Dimming
Previous backlighting solutions have used a traditional
error amplifier in the control loop to regulate lamp current.
The approach converted AC current into a DC voltage for
the input of the error amplifier. This approach used several
time constants in order to provide stable loop compensa-
tion. This compensation scheme meant that the loop had
to be fairly slow and that the output overshoot with start-
up or load conditions had to be carefully evaluated in terms
of transformer stress and breakdown voltage require-
ments. In addition, intensity control schemes were limited
to linear or PWM control. Linear intensity control schemes
provide the highest efficiency backlight circuits but either
limit dimming range, or violate lamp minimum or maxi-
mum CCFL current specifications to achieve wide dim-
ming ratios. PWM control schemes offer wide dimming
range but produce waveforms that may degrade CCFL life,
and waste power at higher CCFL currents. The LT1768’s
Multimode Dimming eliminates the error amplifier con-
cept entirely and combines the best of both control schemes
to extend CCFL life while providing the widest possible
dimming range.
The error amplifier is eliminated by summing the current
out of the Multimode Dimming block with a fraction of
feedback lamp current to form the control loop. This
topology reduces the number of time constants in the
control loop by combining the error signal conversion
scheme and frequency compensation into a single capaci-
tor (VC pin). The control loop thus exhibits the response
of a single pole system, allows for faster loop transient
response and minimizes overshoot under start-up or
overload conditions.
Referring to Figure 2, the source current into the VC pin
from the Multimode Dimming block (and resultant CCFL
current) has five distinct modes of operation. Which mode
is in use is determined by the voltages on the PROG and
PWM pins, and the currents that flow out of the R
MAX
and
R
MIN
pins.
Off Mode (V
PROG
< 0.5V), sets the VC source current to
zero, actively pulls VC to ground, and inhibits the GATE pin
from switching which results in zero lamp current.
Minimum current mode (0.5V < V
PROG
< 1V) sets the VC
source current equal to the current out of the 1.26V
referenced R
MIN
pin. The minimum VC source current
determines the dimming range of the display. Setting
R
RMIN
to produce the manufacturer’s minimum specified
CCFL current guarantees the maximum CCFL lifetime for
all PROG voltages, but limits the dimming range. Setting
R
RMIN
to produce currents less than the manufacturer’s
minimum specified CCFL current increases dimming range,
but places restrictions on the PROG voltage for normal
operation in order to maximize lifetime. To achieve the
maximum dimming ratio possible, I
RMIN
should be set to
zero by connecting the R
MIN
pin to the V
REF
pin.
For example, the circuit in Figure 1 produces a dimming
ratio of 100:1 at 1mA of lamp current, but sets the
minimum CCFL current to zero (R
MIN
is connected to
V
REF
). In this case, the PROG voltage must be kept above
1.12V to limit the CCFL current to 1mA (1mA is only a
typical minimum lamp current used for illustration, con-
sult lamp specifications for actual minimum allowable
value) during normal operation in order to meet CCFL
specifications to maximize lifetime. It should be noted that
taking the PROG voltage in Figure 1 down to 1V (0mA
CCFL current) enables dimming ratios greater than 500:1,
but violates minimum CCFL current specifications in most
lamps and is not recommended. Alternatively, discon-
necting R
MIN
from V
REF
and adding a 10kΩ resistor from
R
MIN
to AGND in Figure 1 sets the minimum CCFL current
#
JIJM‘WMJHW 33““
m \NCLOGY
LT1768
11
APPLICATIONS INFORMATION
WUU U
per lamp to 1mA for all PROG voltages but limits the
dimming ratio to 6:1.
Trace B in Figures 3a and 3b shows Figure 1’s CCFL
current waveform operating at 1mA in PWM mode.
Maximum current mode (V
PROG
> 4V) sets the VC source
current to five times the current out of the 1.25V refer-
enced R
MAX
pin. Setting R
RMAX
to produce CCFL current
equal to the manufacturer’s maximum rating in this mode
insures no degradation in the specified lamp lifetime. For
example, setting R4 in the circuit in Figure 1 to 16.2k sets
the maximum CCFL current to 9mA (9mA is only a typical
maximum lamp current used for illustration, consult lamp
specifications for the actual value). Trace A in Figure 3a
and 3b shows Figure 1’s CCFL current waveform operating
at 9mA in maximum current mode.
Figure 3a. CCFL Current for Circuit in Figure 1
Figure 3b. CCFL Current for Circuit in Figure 1
In linear mode (V
PWM
< V
PROG
< 4V), VC source current is
controlled linearly with the voltage on the PROG pin. The
equation for the VC source current in linear mode is
I
VC
= (V
PROG
– 1V)/3V (I
RMAX
• 5). For the best current to
light conversion and highest efficiency, V
PWM
should be
set to make the LT1768 normally operate in the linear
mode. For example, in the circuit in Figure 1, linear mode
runs from V
PROG
= 3V to V
PROG
= 4V with lamp current
equal to (3mA)(V
PROG
–1V)/1V.
In PWM Mode (1V < V
PROG
< V
PWM
), the VC source current
is modulated between the value set by minimum current
mode and the value for I
VC
in linear mode with V
PROG
=
V
PWM
. The PWM frequency is equal to 22Hz/C
T
(µF) with
its duty cycle set by the voltages on the PROG and PWM
pins and follows the equation:
DC = [1 – (V
PWM
– V
PROG
)/(V
PWM
– 1V)] • 100%
The LT1768’s PWM mode enables wide dimming ratios
while reducing the high crest factor found in PWM only
dimming solutions. In the example of Figure 1, PWM
mode runs from V
PROG
= 1V to V
PROG
= 3V with CCFL
current modulated between 0mA and 6mA. The PWM
modulation frequency is set to 220Hz by capacitor C3.
When combined, these five modes of operation allow
creation of a DC controlled CCFL current profile that can be
tailored to each particular display. With linear mode CCFL
current control over the most widely used current range,
and PWM mode at the low end, the LT1768 enables wide
dimming ratios while maximizing CCFL lifetimes.
Lamp Feedback Current
In a typical application, the DIO1/2 pins are connected to
the low voltage side of the lamps. Each DIO pin is the
common connection between the cathode and anode of
two internal diodes (see Block Diagram). The remaining
terminals of the diodes are connected to PGND. Bidirec-
tional lamp current flows into the DIO1/2 pins and their
diodes conduct alternately on the half cycles. The diode
that conducts on the negative cycle has a percentage of its
current diverted into the VC pin. This current nulls against
the VC source current specified by the Multimode Dim-
ming section. A single capacitor on the VC pin provides
both stable loop compensation and an averaging function
to the halfwave-rectified lamp current. Therefore, current
into the VC pin from the lamp current programming
section relates to
average
lamp current.
The overall gain from the resistor current to average lamp
current is equal to the gain from the Multimode Dimming
block divided by the gain from the DIO pin to the VC pin,
TRACE A
V
PROG
= 4.5V
I
LAMP
= 9mA
RMS
TRACE B
V
PROG
= 1.125V
I
LAMP
= 1mA
RMS
1ms/DIV
TRACE A
V
PROG
= 4.5V
I
LAMP
= 9mA
RMS
TRACE B
V
PROG
= 1.125V
I
LAMP
= 1mA
RMS
100µs/DIV
shortto
L7 JHW
#
LT1768
12
APPLICATIONS INFORMATION
WUU U
and is dependant on the operating mode. For dual lamp
displays, the transfer function for minimum current mode
(I
DIO
/I
RMIN
) is equal to 10A/A, and for maximum current
mode (I
DIO
/I
RMAX
) is equal to 100A/A.
The transfer functions discussed above are between R
MAX
and R
MIN
current and average lamp current
not
RMS lamp
current. Due to the differences between the average and
RMS functions, the actual overall transfer function be-
tween actual lamp current and R
MIN
/R
MAX
current must be
empirically determined, and is dependant on the particular
lamp/display housing combination used. For example, in
the circuit of Figure 1 setting R
RMIN
to 10kΩ and R
RMAX
to
16.8Ω, sets the minimum and maximum RMS lamp
currents for the example display to 1mA and 9mA per lamp
respectively. Figure 4 shows the lamp current vs program-
ming voltage for the circuit in Figure 1.
R
RMIN
adjusted to produce the specified current. If a wide
dimming range is desired, V
PROG
should be set to 0.75V
and R
RMIN
adjusted to produce the required dimming
ratio. Care must be taken when adjusting R
RMIN
to pro-
duce extreme dimming ratios. The minimum lamp current
set by R
RMIN
must be able to fully illuminate the lamp or
thermometering (uneven illumination) will occur. If the
desired dimming ratio can’t be achieved by adjusting
R
RMIN
, the minimum lamp current can be set to zero by
connecting the R
MIN
pin to the V
REF
pin. If the minimum
current is set to less than the open lamp threshold current
(approximately 125µA), the FAULT pin will be activated for
PROG voltages between 0.5V and 1V.
The values chosen for R
RMAX
and R
RMIN
are extremely
critical in determining the lifetime of the display. It is
imperative that proper measurement techniques, such as
those cited in the references, be used when determining
R
RMAX
and R
RMIN
values.
Lamp Fault Modes and Single Lamp Operation
The DIO pin diodes that conduct on the positive cycle are
used to detect open lamp fault conditions. If the current
in either of the DIO pins on the positive half cycle is less
than 125µA due to either an open lamp or lamp lowside
short to ground, for a minimum of 1 PWM cycle, then the
FAULT pin will be activated and the lamp programming
current into the VC pin in high level PWM mode, linear
mode, and maximum current mode, will be reduced by
approximately 50%. Halving the VC source current will cut
the total lamp current to approximately one half of its
programmed value. This function insures that the maxi-
mum lamp current level set by R
RMAX
will not be exceeded
even under fault conditions. If the current in both of the
DIO pins on the positive cycle is less than 125µA, and the
VC pin hits its clamp value (indicating an open lamp or
lamp lowside short to ground fault condition) for a mini-
mum of 1 PWM cycle, the gate drive will be latched off. The
latch can be cleared by setting the PROG voltage to zero or
placing the LT1768 in shutdown mode.
Since open lamp fault conditions produce high voltage AC
waveforms, it is imperative that proper layout spacings
between the high voltage and DIO lines be observed.
Coupling capacitance as low as 0.5pF between the high
Figure 4. Lamp Current vs PROG Voltage for
the Circuit in Figure 1
Choosing R
RMAX
and R
RMIN
and V
PWM
The value for R
RMAX
should be determined by setting
V
PROG
to 4.5V then adjusting R
RMAX
to produce the
maximum allowable current specified by the lamp manu-
facturer.
The voltage for the PWM pin should then be set so that the
LT1768 normally operates in linear mode. A typical value
for V
PWM
is approximately 2.5V, which limits the PWM
region to 50% of the V
PROG
input voltage range.
The value for R
RMIN
should be chosen to either produce
the minimum manufacturer specified lamp current or
enable a wide dimming range. If a minimum specified
current is desired, the V
PROG
should be set to 0.75V and
V
PROG
(V)
1.00.5 5.04.03V (V
PWM)
MIN
CURRENT
PWM
(FREQ = 220Hz)
MAX
CURRENTLINEAR
0% 100%
OFF
9mA
6mA
0mA
I
CCFL
(mA)
1768 F04
\ \NCLOGY
:2
LT
LT1768
13
APPLICATIONS INFORMATION
WUU U
voltage and DIO lines can cause enough current flow to
fool the open lamp detection. In situations where coupling
can’t be avoided, resistors can be added from the DIO pins
to ground to increase the open lamp threshold. When
resistors from the DIO pins to ground are added, the
values for R
RMAX
and R
RMIN
may need to be increased
from their nominal values to compensate for the additional
current.
For single lamp operation, the lowside of the lamp should
be connected to both DIO pins, and the values of R
RMAX
and R
RMIN
increased to two times the values that would be
used in a dual lamp configuration. In single lamp mode all
fault detection will operate as in the dual lamp configura-
tion, but the open lamp threshold will double. If the
increase in the open lamp threshold is not acceptable, a
positive offset current can be added to reduce the open
lamp threshold by placing a resistor between the REF and
DIO pins (a 33k resistor will reduce the open lamp thresh-
old by approximately 100µA ((V
REF–
V
DIO+
)/33k). When
an offset current is added, the values for R
RMAX
and R
RMIN
may need to be increased from their nominal values to
compensate for the offset current.
VC Compensation
As previously mentioned a single capacitor on the VC pin
combines the error signal conversion, lamp current aver-
aging and frequency compensation. Careful consideration
should be given to the value of capacitance used. A large
value (1µF) will give excellent stability at high lamp cur-
rents but will result in degraded line regulation in PWM
mode. On the other hand , a small value (10nF) will give
excellent PWM response but might result in overshoot and
poor load regulation. The value chosen will depend on the
maximum load current and dimming range. After these
parameters are decided upon, the value of the VC capacitor
should be increased until the line regulation becomes
unacceptable. A typical value for the VC capacitor is
0.033µF. For further information on compensation please
refer to the references or consult the factory.
Current Sense Comparator
The LT1768 is a current mode PWM controller. Under
normal operating conditions the GATE is driven high at the
start of every oscillator cycle. The GATE is driven back low
when the current reaches a threshold level proportional to
the voltage on the VC pin. The GATE then remains low until
the start of the next oscillator cycle. The peak current is
thus proportional to the VC voltage and controlled on a
cycle by cycle basis. The peak switch current is normally
sensed by placing a sense resistor in the source lead of the
output MOSFET. This resistor converts the switch current
to a voltage that can be compared to a fraction of the VC
voltage [(V
VC
– V
DIODE
)/30] . For normal conditions and a
GATE duty cycle below 50%, the switch current limit will
correspond to I
PK
= 0.1/R
SENSE
. For GATE duty cycles
above 50% the switch current limit will be reduced
to approximately 90mV at 80% duty cycle to avoid
subharmonic oscillations associated with current mode
controllers.
When the lamp current is programmed to PWM mode, the
VC pin will slew between voltages that represent the
minimum and maximum PWM lamp currents. The slew
time affects the line regulation at low duty cycle, and
should be kept low by making the sense resistor as small
as possible. The lowest value of sense resistor is deter-
mined by switching transients and other noise due to
layout configurations. A good rule of thumb is to set the
sense resistor so that the voltage on the VC pin equals
2.5V when the PWM current is in maximum mode (V
PROG
= V
PWM
). Typical values of the sense resistor run in the
25mΩ to 50mΩ range for large displays, and can be
implemented with a copper trace on the PCB.
Since the maximum threshold at the SENSE pin is only
100mV, switching transients and other noise can prema-
turely trip the comparator. The LT1768 has a blanking
period of 100ns which prohibits premature switch turn
off, but further filtering the sense resistor voltage is
recommended. A simple RC filter is adequate for most
applications. (Figure 5.)
Figure 5. Sense Pin Filter
SENSE
GATE
LT1768 100Ω
2.2nF 0.025mΩ
1768 •F05
”\ \NCLOGY
L:
r
LT1768
14
up current source. The LT1768 thermal shutdown tem-
perature is set at 160°C. A buffered version of the internal
5V is present at the V
REF
pin and is capable of supplying up
to 10mA of current. Note that using any substantial
amount of current from the V
REF
pin will increase power
dissipation in the device, which will reduce the useful
operating ambient temperature range.
Supply and Input Voltage Sequencing
For most applications, where the SHDN pin is left floating,
and the voltages on the PWM and PROG pins are derived
from the V
REF
pin, the LT1768 will power-up and power-
down correctly when the voltage to the V
IN
pin is applied
and removed. In applications where the voltage inputs for
the V
IN
pin, SHDN pin, PWM pin, and the PROG pin
originate from different sources (power supply, micropro-
cessors etc.), care must be taken during power up/down
sequences. For proper operation during the power-up
sequence, the voltage on the following pins must be taken
from zero to their appropriate values in the following
order; V
IN
pin, SHDN pin, PWM pin and PROG pin. For
proper operation during the power-down sequence, the
order must be reversed. For example, in the circuit of
Figure 1 where the SHDN pin is left floating, and the PWM
pin voltage is derived from a resistor divider to the V
REF
pin, the proper power-up sequence would be to take the
V
IN
pin from zero to its value then apply either a voltage or
PWM signal to the PROG pin. The power-down sequence
for the circuit in Figure 1 would be to take the PROG pin
voltage to zero, then take the V
IN
pin voltage to zero.If the
PROG voltage in the circuit of Figure 1 is present before the
V
IN
supply voltage, proper power supply sequecing can be
achieved by implementing the circuit shown in Figure 7.
APPLICATIONS INFORMATION
WUU U
1768 • G06
PGND GATE
BAT 85
LT1768
GATE
The LT1768 has a single high current totem pole output
stage. This output stage is capable of driving up to ±1.5A
of output current. Cross-conduction current spikes in the
totem pole output have been eliminated. The GATE pin is
intended to drive an N-channel MOSFET switch. Rise and
fall times are typically 50ns with a 3000pF load. A clamp
is built into the device to prevent the GATE pin from rising
above 13V in order to protect the gate of the MOSFET
switch.
The GATE pin connects directly to the emitter of the upper
NPN drive transistor and the collector of the lower NPN
drive transistor in the totem pole. The collector of the lower
transistor, which is N-type silicon, forms a P-N junction
with the substrate of the device. This junction is reversed
biased during normal operation.
In some applications the parasitic LC of the external
MOSFET gate can ring and pull the GATE pin below
ground. If the GATE pin is pulled negative by more than a
diode drop the parasitic diode formed by the collector of
the GATE NPN and the substrate will turn on. This can
cause erratic operation of the device. In these cases a
Schottky clamp diode is recommended from the GATE pin
to ground. (Figure 6.)
Figure 6. Schottky Gate Clamp
49.9k
10k 10µF
0 TO 5V
OR
1kHz PWM VN2222LL
1768 F07
V
IN
PROG
LT1768
Figure 7. Circuit Insures Proper Supply Sequencing When
Dimming Voltage Exists Before Main Power Supply
Reference
The internal reference of the LT1768 is a trimmed bandgap
reference. The reference is used to power the majority of
the LT1768 internal circuitry. The reference is inactive if
the LT1768 is in undervoltage lockout, shutdown mode, or
thermal shutdown. The undervoltage lockout is active
when V
IN
is below 7.9V and the LT1768 is in shutdown
mode when the voltage on the SHDN pin is pulled below
1V. The SHDN pin has 200mV of hysteresis and a 7µA pull-
L7LJE1WEQB
LT1768
15
APPLICATIONS INFORMATION
WUU U
together with minimum trace between them. If space
constraints prohibit the transformer T1 placement next to
C1, local bypassing (C2) for the center tap of transformer
T1 should be used.
Special attention is also required for the layout of the high
voltage section to avoid any unpleasant surprises. Please
refer to the references for an extensive discussion on high
voltage layout techniques.
Applications Support
Linear Technology invests an enormous amount of time,
resources, and technical expertise in understanding, de-
signing and evaluating backlight solutions for systems
designers. The design of an efficient and compact back-
light system is a study of compromise in a transduced
electronic system. Every aspect of the design is interre-
lated and any design change requires complete re-evalu-
ation for all other critical design parameters. Linear
Technology has engineered one of the most complete test
and evaluation setups for backlight designs and under-
stands the issues and trade-offs in achieving a compact,
efficient and economical customer solution. Linear Tech-
nology welcomes the opportunity to discuss, design,
evaluate, and optimize any backlight system with a cus-
tomer. For further information on backlight designs, con-
sult the references below.
References
1. Williams, Jim. November 1995. A Fourth Generation of
LCD Backlight Technology. Linear Technology Corpora-
tion, Application Note 65.
1768 F08
C1
D1
L1
T1
VIN
C2
*OPTIONAL
BOLD LINES INDICATE
HIGH CURRENT PATHS
LT1768
GATE
PGND
VIN
SENSE
Figure 8
Supply Bypass and Layout Considerations
Proper supply bypassing and layout techniques must be
used to insure proper regulation, avoid display flicker, and
insure long term reliability.
Figure 8 shows the application’s critical high current paths
in thick lines. Ideally, all components in the high current
path should be placed as close as possible and connected
with short thick traces. The most critical consideration is
that T1’s center tap, the Schottky diode D1, LT1768’s V
IN
pin, and a low ESR capacitor (C1) be connected directly
L7LJE1WEQB
LT1768
16
LT1768
V
REF
PROG
AGND
1768 TA05
R1
49.9k
C1
10µF
0 – >5V
1kHz PWM
DC Intensity Control
PWM Intensity Control
1768 TA04
LT1768
V
REF
PROG
AGND
R1
100k
POT
TYPICAL APPLICATIONS
U
LT1768
VREF
PROG
AGND
1768 TA06
R1
49.9k
RID
R1
10k
C1
10µF
0 – >3.3V
OR 0 – >5V
1kHz PWM
Q1
VN2222LL
PWM Intensity Control From 3.3V or 5V Logic
L7LJE1WEQB
""I I I
”—I
LT1768
17
1768 TA08
LTC1663
SCL
SDA
GND
V
CC
V
OUT
LT1768
V
REF
PROG
AGND
2-Wire Serial interface Intensity Control
TYPICAL APPLICATIONS
U
LT1768
V
REF
PROG
AGND
1768 TA07
R1
49.9k
R1
50k
C1
10µF
LTC1426
CLK1 SHDN
CLK2
PWM2 PWM1
AGND
S1
S2 V
CC
V
REF
Pushbutton Intensity Control
‘IHI- ‘th
5?
L7LJE1WEQB
LT1768
18
TYPICAL APPLICATIONS
U
24 Watt Four Lamp CCFL Supply
1768 TA10
C8, 0.22µF
CTX110607
R6
499Ω
R9
0.0125Ω
Q1A
ZDT1048 Q1B
ZDT1048
L2
22µH
L1
22µH
T1
C12, 22pF
X1
R7
499Ω
C5
0.1µF
C1
33µF
Q2
Si3456DV
D2
MBRS130LT3
LAMP
D4
BAT54
R3
69.8k
R1
49.9k
R2
30.1k
R5
125k
R11
1k
R4
11.3k
C3
0.1µF
C4
10µF
C2
0.047µF
VIN = 12V
PROG
0V TO 5V OR
1kHz PWM C6
1µF
LT1768
DI02
PGND GATE
VC
AGND
CT
PROG
DI01
SENSE
SHDN
RMIN
RMAX
PWM
FAULT
SHUTDOWN
FAULT
VREF
VIN
5V
15
161
12
11
10
9
14
13
5
6
7
8
4
3
2
C13, 22pF
X2 LAMP
C14, 22pF
X3 LAMP
C15, 22pF
X4 LAMP
C7
2200pF
R8
100Ω
C9, 0.22µF
CTX110607
T2
C10, 0.22µF
CTX110607
T3
C11, 0.22µF
CTX110607
T4
D3
BAT54
R10
1k
L7LJE1WEQB
4J9
fifififififi f
44,99999999
LT1768
19
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no represen-
tation that the interconnection of its circuits as described herein will not infringe on existing patent rights.
PACKAGE DESCRIPTIO
U
GN16 (SSOP) 1098
* DIMENSION DOES NOT INCLUDE MOLD FLASH. MOLD FLASH
SHALL NOT EXCEED 0.006" (0.152mm) PER SIDE
** DIMENSION DOES NOT INCLUDE INTERLEAD FLASH. INTERLEAD
FLASH SHALL NOT EXCEED 0.010" (0.254mm) PER SIDE
12
345
678
0.229 – 0.244
(5.817 – 6.198)
0.150 – 0.157**
(3.810 – 3.988)
16 15 14 13
0.189 – 0.196*
(4.801 – 4.978)
12 11 10 9
0.016 – 0.050
(0.406 – 1.270)
0.015 ± 0.004
(0.38 ± 0.10) × 45°
0° – 8° TYP
0.007 – 0.0098
(0.178 – 0.249)
0.053 – 0.068
(1.351 – 1.727)
0.008 – 0.012
(0.203 – 0.305)
0.004 – 0.0098
(0.102 – 0.249)
0.0250
(0.635)
BSC
0.009
(0.229)
REF
GN Package
16-Lead Plastic SSOP (Narrow .150 Inch)
(Reference LTC DWG # 05-08-1641)
m \NCLOGY
LT
LT1768
20
PART NUMBER DESCRIPTION COMMENTS
LT1170 Current Mode Switching Regulator 5.0A, 100kHz
LT1182/LT1183 CCFL/LCD Contrast Switching Regulators 3V ≤ V
IN
≤ 30V, CCFL Switch: 1.25A, LCD Switch: 625mA,
Open Lamp Protection, Positive or Negative Contrast
LT1184 CCFL Current Mode Switching Regulator 1.25A, 200kHz
LT1186 CCFL Current Mode Switching Regulator 1.25A, 100kHz, SMBus Interface
LT1372 500kHz, 1.5A Switching Regulator Small 4.7µH Inductor, Only 0.5 Square Inch of PCB
LT1373 250kHz, 1.5A Switching Regulator 1mA I
Q
at 250kHz, Regulates Positive or Negative Outputs
LT1786F SMBus Controlled CCFL Switching Regulator Precision 100µA Full Scale Current DAC
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900
●
FAX: (408) 434-0507
●
www.linear.com
LINEAR TECHNOLOGY CORPORATION 2000
sn1768 1768fs LT/TP 0901 2K • PRINTED IN USA
RELATED PARTS
TYPICAL APPLICATION
U
4 Watt Single Lamp CCFL Supply
1768 TA09
C7
0.33µF
R7
499Ω
R6
0.05Ω
Q1A
ZDT1048 Q1B
ZDT1048
L1
33µH
T1
CTX110607
C9
33pF
X1
C5
0.1µF
C1
33µF
Q2
Si3456DV
D2
MBRS130LT3
LAMP
R3
61.9k
R1
49.9k
R2
39.2k
R5
124k
R4
31.6k
C3
0.22µF
C4
10µF
C2
0.047µF
V
IN
= 9V TO 24V
PROG
0V TO 5V OR
1kHz PWM C6
1µF
LT1768
DI02
PGND GATE
V
C
AGND
C
T
PROG
DI01
SENSE
SHDN
R
MIN
R
MAX
PWM
FAULT
SHUTDOWN
FAULT
V
REF
V
IN
5V
15
161
12
11
10
9
14
13
5
6
7
8
4
3
2
C8
1000pF
R2
100Ω
Products related to this Datasheet
IC CCFL CNTRL 410KHZ 16SSOP
BOARD EVAL FOR LT1768CGN
IC CCFL CNTRL 410KHZ 16SSOP
IC CCFL CNTRL 410KHZ 16SSOP
IC CCFL CNTRL 410KHZ 16SSOP