HCF4049UB Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
min» W: w: ]'5 NC 1‘5 1'2 NC 1'2 K:E ]n E ]w J=D ]s D :sns‘in
1/9March 2004
PROPAGATION DELAY TIME:
tPD = 40ns (TYP.) at VDD = 10V CL= 50pF
HIGH TO LOW LEVEL LOGIC CONVERSION
HIGH "SINK" AND "SOURCE" CURRENT
CAPABILITY
QUIESCENT CURRENT SPECIFIED UP TO
20V
5V, 10V AND 15V PARAMETRIC RATINGS
INPUT LEAKAGE CURRENT
II= 100nA (MAX) AT VDD =18VT
A= 25°C
100% TESTED FOR QUIESCENT CURRENT
DESCRIPTION
The HCF4049UB is a monolithic integrated circuit
fabricated in Metal Oxide Semiconductor
technology available in DIP and SOP packages.
It is an inverting Hex Buffer/Converter and feature
logic level conversions using only one supply
voltage (VDD).
The input high level signal (VIH) can exceed the
VDD supply voltage when these devices are used
for logic level conversions. This device is intended
for use as CMOS to DTL/TTL converters and can
drive directly two DTL/TTL loads (VDD =5V,V
OL
0.4V and IOL 3.2mA.
HCF4049UB
HEX BUFFER/CONVERTER (INVERTING)
PIN CONNECTION
ORDER CODES
PACKAGE TUBE T & R
DIP HCF4049UBEY
SOP HCF4049UBM1 HCF4049UM013TR
DIP SOP
\NPUT Oi ESD PROTEC. LGND Scst
HCF4049UB
2/9
INPUT EQUIVALENT CIRCUIT PIN DESCRIPTION
TRUTH TABLE
ABSOLUTE MAXIMUM RATINGS
Absolute Maximum Ratings are those values beyond which damage to the device may occur. Functional operation under these conditions is
not implied.
All voltage values are referred to VSS pin voltage.
RECOMMENDED OPERATING CONDITIONS
PIN N° SYMBOL NAME AND FUNCTION
3, 5, 7, 9, 11,
14 A, B, C, D, E,
FData Inputs
2, 4, 6, 10,
12, 15 G, H, I, J, K,
LData Outputs
13, 16 NC Not Connected
8VSS Negative Supply Voltage
1VDD Positive Supply Voltage
INPUTS OUTPUTS
A,B,C,D,E,F G,H,I,J,K,L
LH
HL
Symbol Parameter Value Unit
VDD Supply Voltage -0.5 to +22 V
VIDC Input Voltage -0.5 to +18 V
IIDC Input Current ±10 mA
PDPower Dissipation per Package 200 mW
Power Dissipation per Output Transistor 100 mW
Top Operating Temperature -55 to +125 °C
Tstg Storage Temperature -65 to +150 °C
Symbol Parameter Value Unit
VDD Supply Voltage 3to20 V
VIInput Voltage -0.5 to 15V V
Top Operating Temperature -55 to 125 °C
£1
HCF4049UB
3/9
DC SPECIFICATIONS
The Noise Margin for both "1" and "0" level is: 1V min. with VDD=5V, 2V min. with VDD=10V, 2.5V min. with VDD=15V
Symbol Parameter
Test Condition Value
Unit
VI
(V) VO
(V) |IO|
(µA) VDD
(V)
TA= 25°C -40 to 85°C -55 to 125°C
Min. Typ. Max. Min. Max. Min. Max.
ILQuiescent Current 0/5 5 0.02 1 30 30
µA
0/10 10 0.02 2 60 60
0/15 15 0.02 4 120 120
0/20 20 0.04 20 600 600
VOH High Level Output
Voltage 0/5 <1 5 4.95 4.95 4.95
V0/10 <1 10 9.95 9.95 9.95
0/15 <1 15 14.95 14.95 14.95
VOL Low Level Output
Voltage 5/0 <1 5 0.05 0.05 0.05
V10/0 <1 10 0.05 0.05 0.05
15/0 <1 15 0.05 0.05 0.05
VIH High Level Input
Voltage 0.5/4.5 <1 5 4 4 4
V1/9 <1 10 8 8 8
1.5/13.5 <1 15 12 12 12
VIL Low Level Input
Voltage 4.5/0.5 <1 5 1 1 1
V9/1 <1 10 2 2 2
13.5/1.5 <1 15 3 3 3
IOH Output Drive
Current 0/5 2.5 <1 5 -1.25 -6.4 -0.42 -0.42
mA
0/5 4.6 <1 5 -0.51 -1.6 -0.38 -0.38
0/10 9.5 <1 10 -1.25 -3.6 -1 -1
0/15 13.5 <1 15 -3.75 -12 -3 -3
IOL Output Sink
Current 0/5 0.4 <1 5 3.2 6.4 2.6 2.6
mA0/10 0.5 <1 10 8 16 6.6 6.6
0/15 1.5 <1 15 24 48 19 19
IIInput Leakage
Current 0/18 Any Input 18 ±10-5 ±0.1 ±1±1µA
CIInput Capacitance Any Input 5 7.5 pF
PULSE GENERATOR (3303770
HCF4049UB
4/9
DYNAMIC ELECTRICAL CHARACTERISTICS (Tamb =25°C,C
L= 50pF, RL= 200K,t
r=t
f=20ns)
(*) Typical temperature coefficient for all VDD value is 0.3%/°C.
TEST CIRCUIT
CL= 50pF or equivalent (includes jig and probe capacitance)
RL=200K
RT=Z
OUT of pulse generator (typically 50)
Symbol Parameter Test Condition Value (*) Unit
VDD (V) VI(V) Min. Typ. Max.
tTLH Output Transition Time 5 5 80 160
ns10 10 40 80
15 15 30 60
tTHL Output Transition Time 5 5 30 60
ns10 10 20 40
15 15 15 30
tPLH Propagation Delay Time 5 5 60 120
ns
10 10 32 65
510 4590
15 15 25 50
515 4590
tPHL Propagation Delay Time 5 5 32 65
ns
10 10 20 40
510 1530
15 15 15 30
515 1020
OUT V33 47% fPLH V 90% 0“ VOL e fm4 6505780 £1
HCF4049UB
5/9
WAVEFORM: PROPAGATION DELAY TIMES (f=1MHz; 50% duty cycle)
I‘Iflflflflml—‘m 16 9 .3 1 B |—|\_ll_l|_ll_l|_1|_lu E]
HCF4049UB
6/9
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
a1 0.51 0.020
B 0.77 1.65 0.030 0.065
b 0.5 0.020
b1 0.25 0.010
D 20 0.787
E 8.5 0.335
e 2.54 0.100
e3 17.78 0.700
F 7.1 0.280
I 5.1 0.201
L 3.3 0.130
Z 1.27 0.050
Plastic DIP-16 (0.25) MECHANICAL DATA
P001C
34L m
HCF4049UB
7/9
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.75 0.068
a1 0.1 0.2 0.004 0.008
a2 1.65 0.064
b 0.35 0.46 0.013 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.019
c1 45˚ (typ.)
D 9.8 10 0.385 0.393
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 8.89 0.350
F 3.8 4.0 0.149 0.157
G 4.6 5.3 0.181 0.208
L 0.5 1.27 0.019 0.050
M 0.62 0.024
S8 ˚ (max.)
SO-16 MECHANICAL DATA
PO13H
L 0 Po ,5? T F 0,6 w: K0 A0 p Note Drawmg not in scale E]
HCF4049UB
8/9
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 330 12.992
C 12.8 13.2 0.504 0.519
D 20.2 0.795
N 60 2.362
T 22.4 0.882
Ao 6.45 6.65 0.254 0.262
Bo 10.3 10.5 0.406 0.414
Ko 2.1 2.3 0.082 0.090
Po 3.9 4.1 0.153 0.161
P 7.9 8.1 0.311 0.319
Tape & Reel SO-16 MECHANICAL DATA
£1
HCF4049UB
9/9
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the
consequences of use of such information nor for any infringement of patents or other rights of third parties which may result from
its use. No license is granted by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications
mentioned in this publication are subject to change without notice. This publication supersedes and replaces all information
previously supplied. STMicroelectronics products are not authorized for use as critical components in life support devices or
systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics
All other names are the property of their respective owners
© 2004 STMicroelectronics - All Rights Reserved
STMicroelectronics GROUP OF COMPANIES
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States.
http://www.st.com

Products related to this Datasheet

IC INVERTER 6CH 6-INP 16SO
IC INVERTER 6CH 6-INP 16DIP
IC INVERTER 6CH 6-INP 16SO
IC INVERTER 6CH 6-INP 16SO