ULQ200x Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
February 2011 Doc ID 1537 Rev 6 1/14
14
ULQ2001
ULQ2003 - ULQ2004
Seven Darlington array
Features
Seven Darlington per package
Extended temperature range: -40 to 105 °C
Output current 500 mA per driver (600 mA
peak)
Output voltage 50 V
Automotive Grade product in SO16 package
Integrated suppression diodes for inductive
loads
Outputs can be paralleled for higher current
TTL/CMOS/PMOS/DTL compatible inputs
Inputs pinned opposite outputs to simplify
layout
Description
The ULQ2001, ULQ2003 and ULQ2004 are high
voltage, high current Darlington arrays each
containing seven open collector Darlington pairs
with common emitters. Each channel rated at 500
mA and can withstand peak currents of 600 mA.
Suppression diodes are included for inductive
load driving and the inputs are pinned opposite
the outputs to simplify board layout. The versions
interface to all common logic families. These
versatile devices are useful for driving a wide
range of loads including solenoids, relays DC
motors, LED displays filament lamps, thermal
print-heads and high power buffers. The
ULQ2001A/2003A and 2004A are supplied in 16
pin plastic DIP packages with a copper lead-
frame to reduce thermal resistance. They are
available also in small outline package (SO16) as
ULQ2003D1/2004D1. The ULQ2003 is available
as Automotive Grade in SO16 package. The
commercial part numbers is shown in the order
codes. This device is qualified according to the
specification AEC-Q100 of the Automotive
market, in the temperature range -40 °C to 125 °C
and the statistical tests PAT, SYL, SBL are
performed.
DIP-16 SO16
(Narrow)
Table 1. Device summary
Part numbers Order codes Description Packages
ULQ2001 ULQ2001A General purpose, DTL, TTL,
PMOS, CMOS DIP-16
ULQ2003 ULQ2003A 5 V TTL, CMOS DIP-16
ULQ2004 ULQ2004A 6–15 V CMOS, PMOS DIP-16
ULQ2003 ULQ2003D1013TR SO16 in tape and reel
ULQ2003 ULQ2003D1013TRY (1) SO16 in tape and reel
ULQ2004 ULQ2004D1013TR SO16 in tape and reel
1. Automotive Grade products.
www.st.com
Contents ULQ2001, ULQ2003, ULQ2004
2/14 Doc ID 1537 Rev 6
Contents
1 Diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Pin configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
5 Test circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
6 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
7 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
EACN DRIVER COM :0» DUI ouY ‘7 3.9 EACN unwzn 57 was com askn 0W \ x x r I L , H ,,,,,, EACN DRIVER Han.
ULQ2001, ULQ2003, ULQ2004 Diagram
Doc ID 1537 Rev 6 3/14
1 Diagram
Figure 1. Schematic diagram
ULQ2001 (each driver) ULQ2003 (each driver)
ULQ2004 (each driver)
15 our 1 \5 our 2 u. cm 3 LW ‘$Cw ll: ouvt. L» 1‘1 cm 5 6 1" out a 54977” 7 901‘» In) em 7 9 COMMON FREE WHEEUNG DIODES
Pin configuration ULQ2001, ULQ2003, ULQ2004
4/14 Doc ID 1537 Rev 6
2 Pin configuration
Figure 2. Pin connections (top view)
ULQ2001, ULQ2003, ULQ2004 Maximum ratings
Doc ID 1537 Rev 6 5/14
3 Maximum ratings
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
V
O
Output voltage 50 V
V
IN
Input voltage (for ULQ2003A/D1 - 2004A/D1) 30 V
I
C
Continuous collector current 500 mA
I
B
Continuous base current 25 mA
T
A
Operating ambient temperature range -40 to 105 °C
T
STG
Storage temperature range -55 to 150 °C
T
J
Junction temperature 150 °C
Table 3. Thermal data
Symbol Parameter DIP-16 SO16 Unit
RthJA Thermal resistance junction-ambient, max. 70 120 °C/W
Electrical characteristics ULQ2001, ULQ2003, ULQ2004
6/14 Doc ID 1537 Rev 6
4 Electrical characteristics
T
J
= -40 to 105 °C for DIP16 unless otherwise specified,
T
J
= -25 to 105 °C for SO16 unless otherwise specified.
Table 4. Electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
I
CEX
Output leakage current
V
CE
= 50V, (Figure 3)50
µA
T
J
= 105°C, V
CE
= 50V (Figure 3)100
T
J
= 105°C for ULQ2004, V
CE
= 50V,
V
I
= 1V (Figure 4)500
V
CE(SAT)
Collector-emitter saturation
voltage (Figure 5)
I
C
= 100mA, I
B
= 250µA 0.9 1.1
VI
C
= 200mA, I
B
= 350µA 1.1 1.3
I
C
= 350mA, I
B
= 500µA 1.3 1.6
I
I(ON)
Input current (Figure 6)
for ULQ2003, V
I
= 3.85V 0.93 1.35
mAfor ULQ2004, V
I
= 5V 0.35 0.5
for ULQ2004, V
I
= 12V 1 1.45
I
I(OFF)
Input current (Figure 7)T
J
= 105°C, I
C
= 500µA 50 65 µA
V
I(ON)
Input voltage (Figure 8)
for ULQ2003
V
CE
= 2V, I
C
= 200mA
V
CE
= 2V, I
C
= 250mA
V
CE
= 2V, I
C
= 300mA
for ULQ2004
V
CE
= 2V, I
C
= 125mA
V
CE
= 2V, I
C
= 200mA
V
CE
= 2V, I
C
= 275mA
V
CE
= 2V, I
C
= 350mA
2.4
2.7
3
5
6
7
8
V
h
FE
DC forward current gain
(Figure 5)
for ULQ2001, V
CE
= 2V,
I
C
= 350mA 1000
C
I
Input capacitance 15 25 (1) pF
t
PLH
Turn-on delay time 0.5 V
I
to 0.5V
O
0.25 1 (1) µs
t
PHL
Turn-off delay time 0.5 V
I
to 0.5V
O
0.25 1 (1) µs
I
R
Clamp diode leakage current
(Figure 9)
V
R
= 50V 50 µA
T
J
= 105°C, V
R
= 50V 100
V
F
Clamp diode forward voltage
(Figure 10)I
F
= 350mA 1.7 2 V
1. Guaranteed by design.
ULQ2001, ULQ2003, ULQ2004 Electrical characteristics
Doc ID 1537 Rev 6 7/14
T
J
= -40 to 125 °C for SO16 unless otherwise specified.
Table 5. Electrical characteristics for ULQ2003D1013TRY (Automotive Grade)
Symbol Parameter Test conditions Min. Typ. Max. Unit
I
CEX
Output leakage current
(Figure 3)V
CE
= 50V 50 µA
V
CE(SAT)
Collector-emitter saturation
voltage (Figure 5)
I
C
= 100mA, I
B
= 250µA 0.9 1.1
VI
C
= 200mA, I
B
= 350µA 1.1 1.3
I
C
= 350mA, I
B
= 500µA 1.3 1.6
I
I(ON)
Input current (Figure 6)V
I
= 3.85V 0.93 1.35 mA
I
I(OFF)
Input current (Figure 7)I
C
= 500µA 50 65 µA
V
I(ON)
Input voltage (Figure 8)
V
CE
= 2V, I
C
= 200mA
V
CE
= 2V, I
C
= 250mA
V
CE
= 2V,I
C
= 300mA
2.4
2.7
3
V
C
I
Input capacitance 15 25 pF
t
PLH
Turn-on delay time 0.5 V
I
to 0.5V
O
0.25 1 µs
t
PHL
Turn-off delay time 0.5 V
I
to 0.5V
O
0.25 1 µs
I
R
Clamp diode leakage current
(Figure 9)V
R
= 50V 50 µA
V
F
Clamp diode forward voltage
(Figure 10)I
F
= 350mA 1.7 2 V
OPEN Vc: OPEN 'czx 5-5725 OPEN VCE 54 use OPEN 54:07
Test circuits ULQ2001, ULQ2003, ULQ2004
8/14 Doc ID 1537 Rev 6
5 Test circuits
Figure 3. Output leakage current Figure 4. Output leakage current (for
ULN2002 only)
Figure 5. Collector-emitter saturation voltage Figure 6. Input current (ON)
Figure 7. Input current (OFF) Figure 8. Input voltage
s -5717
ULQ2001, ULQ2003, ULQ2004 Test circuits
Doc ID 1537 Rev 6 9/14
Figure 9. Clamp diode leakage current Figure 10. Clamp diode forward voltage
Package mechanical data ULQ2001, ULQ2003, ULQ2004
10/14 Doc ID 1537 Rev 6
6 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
\ L J: _ ‘h 5 e 7 L ea ‘ D WWI—\mmmmfl ‘5 9 D .. 1 a l_|\_l|_l|_ll_l|_l|_lLJ Doc ID 1537 Rev 6
ULQ2001, ULQ2003, ULQ2004 Package mechanical data
Doc ID 1537 Rev 6 11/14
Dim.
mm. inch.
Min. Typ. Max. Min. Typ. Max.
a1 0.51 0.020
B 0.77 1.65 0.030 0.065
b0.5 0.020
b1 0.25 0.010
D200.787
E8.5 0.335
e 2.54 0.100
e317.780.700
F 7.1 0.280
I 5.1 0.201
L3.30.130
Z 1.27 0.050
Plastic DIP-16 (0.25) mechanical data
P001C
Package mechanical data ULQ2001, ULQ2003, ULQ2004
12/14 Doc ID 1537 Rev 6
OUTLINE AND
MECHANICAL DATA
DIM.
mm inch
MIN. TYP. MAX. MIN. TYP. MAX.
A 1.75 0.069
a1 0.1 0.25 0.004 0.009
a2 1.6 0.063
b 0.35 0.46 0.014 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.020
c1 45°(typ.)
D
(1)
9.8 10 0.386 0.394
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 8.89 0.350
F
(1)
3.8 4.0 0.150 0.157
G 4.60 5.30 0.181 0.208
L 0.4 1.27 0.150 0.050
M 0.62 0.024
S8° (max.)
(1) "D" and "F" do not include mold flash or protrusions - Mold
flash or protrusions shall not exceed 0.15mm (.006inc.)
SO16 (Narrow)
0016020 D
ULQ2001, ULQ2003, ULQ2004 Revision history
Doc ID 1537 Rev 6 13/14
7 Revision history
Table 6. Document revision history
Date Revision Changes
05-Dec-2006 2 Order codes updated.
23-May-2007 3 Order codes updated.
17-Apr-2008 4 Added new order codes for Automotive grade products see Table 1 on page 1.
25-Aug-2008 5 Modified: Table 4 on page 6 and Table 5 on page 7.
11-Feb-2011 6 Modified: T
J
= -25 to 105 °C Table 4 on page 6.
ULQ2001, ULQ2003, ULQ2004
14/14 Doc ID 1537 Rev 6
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2011 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products related to this Datasheet

TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16DIP
TRANS 7NPN DARL 50V 0.5A 16DIP
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16DIP
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16DIP
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO
TRANS 7NPN DARL 50V 0.5A 16SO