BD9897FS Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
ROHIII seulznunuc'rnl
1/4
REV. B
STRUCTURE Silicon Monolithic Integrated Circuit
NAME OF PRODUCT DC-AC Inverter Control IC
TYPE BD9897FS
FUNCTION ・ 36V High voltage process
1ch control with Full-Bridge
Lamp current and voltage sense feed back control
Sequencing easily achieved with Soft Start Control
Short circuit protection with Timer Latch
Under Voltage Lock Out
Mode-selectable the operating or stand-by mode by stand-by pin
Synchronous operating the other BD9897FS ICs
BURST mode controlled by PWM and DC input
Output liner Control by external DC voltage
○Absolute Maximum Ratings(Ta = 25℃)
Parameter Symbol Limits Unit
Supply Voltage VCC 36 V
BST pin BST 40 V
SW pin SW 36 V
BST-SW voltage difference BST-SW 7 V
Operating Temperature Range Topr -40~+85
Storage Temperature Range Tstg -55~+150
Maximum Junction Temperature Tjmax +150
Power Dissipation Pd 950* mW
*Pd derate at 7.6mW/℃ for temperature above Ta = 25℃ (When mounted on a PCB 70.0mm×70.0mm×1.6mm)
〇Operating condition
Status of this document
The Japanese version of this document is the official specification.
Please use the translation version of this document as a reference to expedite understanding of the official version.
If these are any uncertainty in translation version of this document, official version takes priority.
Parameter Symbol Limits Unit
Supply voltage VCC 7.5~30.0 V
BST voltage BST 4.0~36.0 V
BST-SW voltage difference BST-SW 4.0~6.5 V
CT oscillation frequency fCT 60~180 kHz
BCT oscillation frequency fBCT 0.05~1.00 kHz
ROHIII SEIICONDUCTDI
2/4
REV. B
○ Electric Characteristics(Ta=25℃,VCC=24V)
Parameter Symbol Limits Unit Conditions
MIN. TYP. MAX.
(WHOLE DEVICE)
Operating current Icc1 7.2 13 mA CT_SYNC_IN = OPEN
Stand-by current Icc2 13.0 30.0 μA
(STAND BY CONTROL)
Stand-by voltage H VstH 2.0 VCC V System ON
Stand-by voltage L VstL -0.3 0.8 V System OFF
(UVLO BLOCK)
Operating voltage (VCC) VuvloH 5.7 6.0 6.3 V
Hesteresis width (VCC) ⊿VCC_Vuvlo 0.26 0.35 0.43 V
Operating voltage (UVLO) Vuvlo2 2.179 2.25 2.321 V
Hesteresis width (UVLO) ⊿Vuvlo 0.074 0.098 0.122 V
(REG BLOCK)
REG output voltage VREG 5.68 5.80 5.92 V VCC>7.0V
REG source current IREG 20.0 mA
(OSC BLOCK)
Active edge setting current Iact 1.35/(RT*7) 1.5/(RT*6) 1.65/(RT*5) A
Negative edge setting current Ineg Iact×29 Iact×35 Iact×41 A
OSC Max voltage VOSCH 1.8 2.0 2.2 V fCT=120kHz
OSC Min voltage VOSCL 0.35 0.45 0.60 V fCT=120kHz
Soft start current ISS 0.6 1.1 1.6 μA
SRT ON resistance RSRT 100 200 Ω
(BOSC BLOCK)
BOSC Max voltage VBCTH 1.94 2.00 2.06 V fBCT=0.3kHz
BOSC Min voltage VBCTL 0.40 0.50 0.60 V fBCT=0.3kHz
BOSC constant current IBCT 1.35/BRT 1.5/RT 1.65/RT A VBCT=0.2V
BOSC frequency fBCT 291 300 309 Hz (BRT=33kΩ BCT=0.048μF)
(FEED BACK BLOCK)
IS threshold voltage 1 VIS① 1.225 1.250 1.275 V
IS threshold voltage 2 VIS② VREFIN VIS① V VREF applying voltage
VS threshold voltage VVS 1.220 1.250 1.280 V
IS source current 1 IIS1 0.9 μA DUTY=2.2V
IS source current 2 IIS2 32 50 68 μA DUTY=0V IS=0.5V
VS source current IVS 0.9 μA
IS COMP detect voltage ① VISCOMP① 0.90 0.94 0.98 V VREFIN≧1.25V
IS COMP detect voltage ② VISCOMP② VREFIN×0.73 V VREFIN<1.25V
VREF input voltage range VREFIN 0.6 1.6 V No effect at VREF>1.25V
(DUTY BLOCK)
High voltage VDUTY-OUTH 2.8 3.1 3.4 V
Low voltage VDUTY-OUTL - 0.5 V
DUTY-OUT sink resistance RDUTY-OUTSink 150 300 Ω
DUTY-OUT source resistance RDUTY-OUTSouce 250 500 Ω
(OUTPUT BLOCK)
LN output sink resistance RsinkLN 0.75 1.5 3.0 Ω
LN output source resistance RsourceLN 2.5 5 10 Ω
HN output sink resistance RsinkHN 1.25 2.5 5.0 Ω VBST-VSW=5.0V
HN output source resistance RsourceLN 2.5 5 10 Ω VBST-VSW=5.0V
MAX DUTY MAX DUTY 46.0 48.0 49.5 % FOUT=60kHz
OFF period TOFF 100 200 400 ns
Drive output frequency FOUT 58.5 60.0 61.5 kHz (RT=4.7kΩ CT=235pF)
(TIMER LATCH BLOCK)
Timer Latch setting voltage VCP 1.94 2.0 2.06 V
Timer Latch setting current ICP 0.40 0.55 0.70 μA
(COMP CLOCK)
COMP1 over voltage detect voltage VCOMPH 2.460 2.485 2.510 V VSS>2.2V
COMP2 over voltage detect voltage VCOMP2_H 2.460 2.485 2.510 V VSS>2.2V
COMP2 under voltage detect voltage ① VCOMP_L_1 1.225 1.25 1.275 V VSS>2.2V
COMP2 under voltage detect voltage ② VCOMP_L_2 0.606 0.625 0.644 V VSS<2.2V
((Synchronous Block))
High voltage VCT_SYNCH 2.8 3.1 3.4 V
Low voltage VCT_SYNCL 0.5 V
CT_SYNC sink resistance RCT_SYNC_SYNC 150 300 Ω
CT_SYNC source resistance RCT_SYNC_SOURCE 370 740 Ω
High voltage input range VCT_SYNC_IN_H 2.0 3.3 V
Low voltage input range VCT_SINK_IN_L -0.3 0.6 V
(This product is not designed to be radiation-resistant.)
ROHIII SEIICONDUCTDI OPackage D r; 5w 2 Naxv!.55(unckune mmu fiHHHHRHHHRRE/HM s |:|O _1;4HHHHHI+ELQHHHHH§E a 15x17 / a 1 7 am 5 us 2 SOFiA32 (Umt , m) ram or SYN-2m Er nr REV. E! 4 swz Lower raH vorme Vor m2 output 5 5st Scotsman maul Vor m2 output a CT SYNC w m synchronous smna‘ mpul pm 7 CI me out w synchronous smna‘ output pm 8 3m Eusrnor resrstor fmm 5m to m for adJuslmK (he :rrongre osc\\\alor e W Eusrnor resrstor fmm 5m to m for adJuslmK (he :rrongre osc\\\alor m m Eusrnor capammr Vron m to cm) (W adJuslmK (he :rrongre osc\\\alor || 6ND mm '2 m Eusrnor capammr Vrom am (0 mm Vor admslml (he auwsr :rrongre osc\\\alor '3 8m Eusrnor resrsxor non am to cm) (W adJuslmK (he auwsr :rrongre osc\\\alor I4 DUTV conzror PM node and sum nooe I5 DUTV OUT sum smna‘ output pm Is SIB Sland’bv smon I7 0P Eusrnor nxnumtw meCPmGNDVor hm" Latch I8 FML cum onoer vorme protect mock output I9 VREF ReVerence mum maul um for Ermr amu‘ mar 20 vs Error amphher maul 2| ‘8 Error amphher mpul 22 FE Error amphher output Eusrnor nxnumtw Wm“ 33 m cm) for 3on Start 23 55 conzror 24 COMPZ Under over vorme detect pm 25 COMPI fiver vorme detect pm 26 we Suppw vorme mpul 27 UVLO Eusrnor Under Vorme Lock nut 28 REG rnzernor rezmamr output 29 Ban Scotsman maul Vor nm output 30 SWI Lower raH vorme Vor nm output 3| HNI Mums FET orwer 32 LNI Mums FET orwer
3/4
REV. B
〇Package Dimensions 〇Pin Description
〇Block Diagram
PIN
No. PIN NAME FUNCTION
1 PGND Ground for FET drivers
2 LN2 NMOS FET driver
3 HN2 NMOS FET driver
4 SW2 Lower rail voltage for HN2 output
5 BST2 Boot-Strap input for HN2 output
6 CT_SYNC_IN CT synchronous signal input pin
7 CT_SYNC_OUT CT synchronous signal output pin
8 SRT External resistor from SRT to RT for adjusting
the triangle oscillator
9 RT External resistor from SRT to RT for adjusting
the triangle oscillator
10 CT External capacitor from CT to GND for adjusting
the triangle oscillator
11 GND GROUND
12 BCT External capacitor from BCT to GND for adjusting
the BURST triangle oscillator
13 BRT External resistor from BRT to GND for adjusting
the BURST triangle oscillator
14 DUTY Control PWM mode and BURST mode
15 DUTY_OUT BURST signal output pin
16 STB Stand-by switch
17 CP External capacitor from CP to GND for Timer Latch
18 FAIL COMP2 under voltage protect clock output
19 VREF Reference voltage input pin for Error amplifier
20 VS Error amplifier input
21 IS Error amplifier input
22 FB Error amplifier output
23 SS External capacitor from SS to GND for Soft Start
Control
24 COMP2 Under, over voltage detect pin
25 COMP1 Over voltage detect pin
26 VCC Supply voltage input
27 UVLO External Under Voltage Lock Out
28 REG Internal regulator output
29 BST1 Boot-Strap input for HN1 output
30 SW1 Lower rail voltage for HN1 output
31 HN1 NMOS FET driver
32 LN1 NMOS FET driver
SSOP-A32 (Unit:mm)
BD9897FS
Lot No.
Device Mark
ROHIII SEIICONDUCTDI Resmance °77 Pavasmc made if REV. B
4/4
REV. B
P substrate
Parasitic diode
GND
N
P
P
Resistance
Transistor (NPN)
Other adjacent components Parasitic diode
(PinB)
(PinA)
P
GND
P substrate
GND
N
N
B
C E
N N
(PinA)
(PinB)
Parasitic diode
GND
GND
Parasitic diode
C
B
E
NOTE FOR USE
1. When designing the external circuit, including adequate margins for variation between external devices and
IC. Use adequate margins for steady state and transient characteristics.
2. The circuit functionality is guaranteed within of ambient temperature operation range as long as it is within
recommended operating range. The standard electrical characteristic values cannot be guaranteed at other
voltages in the operating ranges, however the variation will be small.
3. Mounting failures, such as misdirection or miscounts, may harm the device.
4. A strong electromagnetic field may cause the IC to malfunction.
5. The GND pin should be the location within ±0.3V compared with the PGND pin.
6. BD9897FS incorporate a built-in thermal shutdown circuit (TSD circuit). The thermal shutdown circuit (TSD
circuit) is designed only to shut the IC off to prevent runaway thermal operation. It is not designed to
protect the IC or guarantee its operation of the thermal shutdown circuit is assumed.
7. Absolute maximum ratings are those values that, if exceeded, may cause the life of a device to become
significantly shortened. Moreover, the exact failure mode caused by short or open is not defined. Physical
countermeasures, such as a fuse, need to be considered when using a device beyond its maximum ratings.
8. About the external FET, the parasitic Capacitor may cause the gate voltage to change, when the drain voltage
is switching. Make sure to leave adequate margin for this IC variation.
9. On operating Slow Start Control (SS is less than 2.2V), It does not operate Timer Latch.
10. By STB voltage, BD9897FS are changed to 2 states. Therefore, do not input STB pin voltage between one
state and the other state (0.8~2.0V).
11. The pin connected a connector need to connect to the resistor for electrical surge destruction.
This IC is a monolithic IC which (as shown is Fig-1) has P+ substrate and between the various pins. A
P-N junction is formed from this P layer of each pin. For example, the relation between each potential
is as follows,
○(When GND > PinB and GND > PinA, the P-N junction operates as a parasitic diode.)
○(When PinB > GND > PinA, the P-N junction operates as a parasitic transistor.)
Parasitic diodes can occur inevitably in the structure of the IC. The operation of parasitic diodes can result
in mutual interference among circuits as well as operation faults and physical damage. Accordingly you must
not use methods by which parasitic diodes operate, such as applying a voltage that is lower than the GND
(P substrate) voltage to an input pin.
12.This IC is a monolithic IC which (as shown is Fig-1)has P+ substrate and between the various pins. A P-N
junction is formed from this P layer of each pin. For example, the relation between each potential is
as follows,
○(When GND > PinB and GND > PinA, the P-N junction operates as a parasitic diode.)
○(When PinB > GND > PinA, the P-N junction operates as a parasitic transistor.)
Parasitic diodes can occur inevitably in the structure of the IC. The operation of parasitic diodes can result
in mutual interference among circuits as well as operation faults and physical damage. Accordingly you must
not use methods by which parasitic diodes operate, such as applying a voltage that is lower than the GND
(P substrate) voltage to an input pin.
Fig-1 Simplified structure of a Bipolar IC
ROHI'I'I SEMICONDUCTOR
R0039
A
www.rohm.com
© 2009 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
No copying or reproduction of this document, in part or in whole, is permitted without the
consent of ROHM Co.,Ltd.
The content specified herein is subject to change for improvement without notice.
The content specified herein is for the purpose of introducing ROHM's products (hereinafter
"Products"). If you wish to use any such Product, please be sure to refer to the specifications,
which can be obtained from ROHM upon request.
Examples of application circuits, circuit constants and any other information contained herein
illustrate the standard usage and operations of the Products. The peripheral conditions must
be taken into account when designing circuits for mass production.
Great care was taken in ensuring the accuracy of the information specified in this document.
However, should you incur any damage arising from any inaccuracy or misprint of such
information, ROHM shall bear no responsibility for such damage.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or
implicitly, any license to use or exercise intellectual property or other rights held by ROHM and
other parties. ROHM shall bear no responsibility whatsoever for any dispute arising from the
use of such technical information.
The Products specified in this document are intended to be used with general-use electronic
equipment or devices (such as audio visual equipment, office-automation equipment, commu-
nication devices, electronic appliances and amusement devices).
The Products specified in this document are not designed to be radiation tolerant.
While ROHM always makes efforts to enhance the quality and reliability of its Products, a
Product may fail or malfunction for a variety of reasons.
Please be sure to implement in your equipment using the Products safety measures to guard
against the possibility of physical injury, fire or any other damage caused in the event of the
failure of any Product, such as derating, redundancy, fire control and fail-safe designs. ROHM
shall bear no responsibility whatsoever for your use of any Product outside of the prescribed
scope or not in accordance with the instruction manual.
The Products are not designed or manufactured to be used with any equipment, device or
system which requires an extremely high level of reliability the failure or malfunction of which
may result in a direct threat to human life or create a risk of human injury (such as a medical
instrument, transportation equipment, aerospace machinery, nuclear-reactor controller,
fuel-controller or other safety device). ROHM shall bear no responsibility in any way for use of
any of the Products for the above special purposes. If a Product is intended to be used for any
such special purpose, please contact a ROHM sales representative before purchasing.
If you intend to export or ship overseas any Product or technology specified herein that may
be controlled under the Foreign Exchange and the Foreign Trade Law, you will be required to
obtain a license or permit under the Law.

Products related to this Datasheet

IC INVERTER CTLR 32SSOP
IC INVERTER CTLR 32SSOP
IC INVERTER CTLR 32SSOP