A“
TAOGLASe
SPE-11-8-068/D Page 1 of 6
SPECIFICATION
Part No. : CAB.011
Product Name : Taoglas Cable Assembly
IPEX MHFI to SMA(F)Bulkhead Straight Connector
with 95mm 1.13 cable
Photo :
A“
TAOGLASQ
SPE-11-8-068/D Page 2 of 6
1. Cable Insertion Loss
2. 1.13 Cable Specification
2.1 Drawing – Cross Section
C A B .011
-30
-25
-20
-15
-10
-5
0
01000 2000 3000 4000 5000 6000 7000 8000
Freq(M H z)
S21(dB )
S21
TAOGLAS.
Conductor Insulation
. “nail—swam - W-FEP
cw - Mth'duBflmn
. cqummmm) - mean-1mm.“
. mus-024nm - odour-our
Braid Shield
. wan—TWW
. mammmm:
. mung—sol
- Di-nebr- nan: vam
Jacket
. mid—F9
. mummy-m
. W—Ijiiinflfirln
. Conr—Gveyov-ne
2 Ratini Temi Voltaie: 105°C 30V UL 1979
4 Conductor Resistance: 545 OHMiKMi20°C Max.
6
S ark test:
2.5 KV
8
2500 PSI Min.(1.76Kg/mm2)
Unaged Min 75%(158H RS*232°C)
Jacket Unaged Tensile Strength
Elongation 200% min.
Aged Tensile Strength
Elon ation
Una ed Min 75% 168HRS*232°C
10 Nom. Caiacitance 96 1 3 iFim
12 VSWR 0-6GHZ Max 1.3
14
Attenuation (dB/1M)
2.0GHZ
2.4GHz
3.0GHZ
4.0GHz
5.0GHZ
6.0GHZ
2.80
3.10
3.50
4.00
4.60
5.10
SPE-11-8-068/D Page 3 of 6
2.2 Structure and Dimensions
2.3 Electrical & Physical Specification
1
Item:
32 AWG
2
Rating Temp Voltage:
105°C 30V UL 1979
3
Insulation Resistance:
1000 MEGA OHM-KM Min.
4
Conductor Resistance:
545 OHM/KM/20°C Max.
5
Dielectric Strength:
AC 1.0 KV/minute
6
Spark test:
2.5 KV
7
Insulation Unaged Tensile Strength
2500 PSI Min.(1.76Kg/mm²)
Elongation
200% min.
Aged Tensile Strength
Unaged Min 75%(168HRS*232°C)
Elongation
Unaged Min 75%(168HRS*232°C)
8
Jacket Unaged Tensile Strength
2500 PSI Min.(1.76Kg/mm²)
Elongation
200% min.
Aged Tensile Strength
Unaged Min 75%(168HRS*232°C)
Elongation
Unaged Min 75%(168HRS*232°C)
9
Nom. Impedance
50 3 Ohms
10
Nom. Capacitance
96 3 pF/m
11
Nom. Vel. Of Prop.
69%
12
VSWR (0-6GHz)
Max 1.3
13
Flame Test
VW-1 OK
14
Attenuation (dB/1M)
2.0GHz 2.80
2.4GHz 3.10
3.0GHz 3.50
4.0GHz 4.00
5.0GHz 4.60
6.0GHz 5.10
A“
TAOGLASQ
Name Material Finish QTY
1 SMA(F) 8qu Head ST Brass Gold 1
2 1.13 Coaxial Cable FEP Jacket Black 1
3 IPEX MHF1 Brass Gold 1
4 Heat Shrink Tube PE Black 1
5 Washer Brass Gold 1
6 Nut Brass Gold 1
SPE-11-8-068/D Page 4 of 6
3. Technical Drawing
3.1 CAB.011
A“
TAOG LASQ
IPEX MHF1
5— 210. 3
:E-E
D—ETAIL ="B "
SCALE: —2/1
2.62102
DETAIL 1" ”
SCALE:
Q3 6.5
6+0.08
SPE-11-8-068/D Page 5 of 6
3.2 Connectors
3.3 Recommended Mounting Hole – SMA(F) Bulkhead
A“
TAOGLAS®
. L
100prPE Bag
(160'300mm)
6 cm I
5 ?I c _ Q
“I fll if.
“1—7“
gym: T '\ fl
" "" lb
lUCn
i ‘ D 5 Shipping Label
l ‘ ‘ ‘0
I E ‘ O 01 ¢ I /
3000PCSICamn
(320mm‘250mm'230mm)
SPE-11-8-068/D Page 6 of 6
4. Packaging
Products related to this Datasheet
CBL ASSY SMA-MHF1 3.740"