IRF7313PbF Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
International I<2r rectifier="" symbol="" maximum="" units="" dram-source="" vottage="" \/ds="" 30="" as="" 1'a="" :="" 25%:="" 6="" 5="" ta="" :="" mac="" 5="" 2="" putsed="" dram="" current="" ibm="" 30="" 1'a="" :="" 25%:="" ta="" 1="" 3="" smgte="" putse="" avalanche="" energy="" ®="" 515="" 52="" mj="" avalanche="" current="" lm="" 4="" o="" a="" y="" g)="">
HEXFET® Power MOSFET
PD - 95039
Fifth Generation HEXFETs from International Rectifier
utilize advanced processing techniques to achieve
extremely low on-resistance per silicon area. This
benefit, combined with the fast switching speed and
ruggedized device design that HEXFET Power
MOSFETs are well known for, provides the designer
with an extremely efficient and reliable device for use
in a wide variety of applications.
The SO-8 has been modified through a customized
leadframe for enhanced thermal characteristics and
multiple-die capability making it ideal in a variety of
power applications. With these improvements, multiple
devices can be used in an application with dramatically
reduced board space. The package is designed for
vapor phase, infra red, or wave soldering techniques.
10/7/04
SO-8
VDSS = 30V
RDS(on) = 0.029
IRF7313PbF
Description
Symbol Maximum Units
Drain-Source Voltage VDS 30
Gate-Source Voltage VGS ± 20
TA = 25°C 6.5
TA = 70°C 5.2
Pulsed Drain Current IDM 30
Continuous Source Current (Diode Conduction) IS2.5
TA = 25°C 2.0
TA = 70°C 1.3
Single Pulse Avalanche Energy EAS 82 mJ
Avalanche Current IAR 4.0 A
Repetitive Avalanche Energy EAR 0.20 mJ
Peak Diode Recovery dv/dt dv/dt 5.8 V/ ns
Junction and Storage Temperature Range TJ, TSTG -55 to + 150 °C
Thermal Resistance Ratings
Parameter Symbol Limit Units
Maximum Junction-to-AmbientRθJA 62.5 °C/W
Absolute Maximum Ratings ( TA = 25°C Unless Otherwise Noted)
Continuous Drain Current
Maximum Power Dissipation
A
ID
P
D
V
W
D1
D1
D2
D2
G1
S2
G2
S1
Top View
8
1
2
3
45
6
7
lGeneration V Technology
lUltra Low On-Resistance
lDual N-Channel MOSFET
lSurface Mount
lFully Avalanche Rated
lLead-Free
International IEIR Recnfler Electrical Characteristics @ TJ = 25°C (unless otherwise specified) Gale-to-Source Forward Leakage Gale-tu-Suurce Charge Gate-to-Dram ("Miller“) Charge Fall Tlme Pulsed Source Current
IRF7313PbF
Parameter Min. Typ. Max. Units Conditions
ISContinuous Source Current MOSFET symbol
(Body Diode) showing the
ISM Pulsed Source Current integral reverse
(Body Diode) p-n junction diode.
VSD Diode Forward Voltage  0.78 1.0 V TJ = 25°C, IS = 1.7A, VGS = 0V
trr Reverse Recovery Time  45 68 ns TJ = 25°C, IF = 1.7A
Qrr Reverse RecoveryCharge  58 87 nC di/dt = 100A/µs
Source-Drain Ratings and Characteristics
 
  30
2.5
A
S
D
G
Surface mounted on FR-4 board, t 10sec.
Repetitive rating; pulse width limited by
max. junction temperature. ( See fig. 11 )
ISD 4.0A, di/dt 74A/µs, VDD V(BR)DSS,
TJ 150°C
Notes:
Starting TJ = 25°C, L = 10mH
RG = 25, IAS = 4.0A.
Pulse width 300µs; duty cycle 2%.
Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage 30   V VGS = 0V, ID = 250µA
V(BR)DSS/T
JBreakdown Voltage Temp. Coefficient  0.022  V/°C Reference to 25°C, ID = 1mA
 0.023 0.029 VGS = 10V, ID = 5.8A
0.032 0.046 VGS = 4.5V, ID = 4.7A
VGS(th) Gate Threshold Voltage 1.0   V VDS = VGS, ID = 250µA
gfs Forward Transconductance  14  S VDS = 15V, ID = 5.8A
  1.0 VDS = 24V, VGS = 0V
  25 VDS = 24V, VGS = 0V, TJ = 55°C
Gate-to-Source Forward Leakage 100 VGS = 20V
Gate-to-Source Reverse Leakage   -100 VGS = -20V
QgTotal Gate Charge  22 33 ID = 5.8A
Qgs Gate-to-Source Charge 2.6 3.9 nC VDS = 15V
Qgd Gate-to-Drain ("Miller") Charge 6.4 9.6 VGS = 10V, See Fig. 10
td(on) Turn-On Delay Time  8.1 12 VDD = 15V
trRise Time  8.9 13 ID = 1.0A
td(off) Turn-Off Delay Time  26 39 RG = 6.0
tfFall Time  17 26 RD = 15
Ciss Input Capacitance  650  VGS = 0V
Coss Output Capacitance  320  pF VDS = 25V
Crss Reverse Transfer Capacitance  130   = 1.0MHz, See Fig. 9
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
IGSS
µA
RDS(on) Static Drain-to-Source On-Resistance
IDSS Drain-to-Source Leakage Current
nA
ns
movna'kmo‘ IEER Recflhe'
IRF7313PbF
Fig 3. Typical Transfer Characteristics
Fig 2. Typical Output CharacteristicsFig 1. Typical Output Characteristics
Fig 4. Typical Source-Drain Diode
Forward Voltage
1
10
100
0.1 1 10
20µs PULSE WIDTH
T = 25°C
A
J
DS
V , Drain-to-Source Voltage (V)
3.0V
VGS
TOP 15V
10V
7.0V
5.5V
4.5V
4.0V
3.5V
BOTTOM 3.0V
D
I , Drain-to-Source Current (A)
1
10
100
0.1 1 10
A
DS
V , Drain-to-Source Voltage (V)
D
I , Drain-to-Source Current (A)
20µs PULSE WIDTH
T = 150°C
J
3.0V
VGS
TOP 15V
10V
7.0V
5.5V
4.5V
4.0V
3.5V
BOTTOM 3.0V
1
10
100
3.0 3.5 4.0 4.5 5.0
T = 25°C
T = 150°C
J
J
GS
V , Gate-to-Source Voltage (V)
D
I , Drain-to-Source Current (A)
A
V = 10V
20µs PULSE WIDTH
DS
1
10
100
0.4 0.6 0.8 1.0 1.2 1.4 1.6
T = 25°C
T = 150°C
J
J
V = 0V
GS
V , Source-to-Drain Voltage (V)
I , Reverse Drain Current (A)
SD
SD
A
VDS
mcvna”<)mo ieer="" recflhe'="" i="" 5m="" r="" z”="" v="" t="" (="" c="" fig="" 5.="" normalized="" on-reslslance="">
IRF7313PbF
Fig 8. Maximum Avalanche Energy
Vs. Drain Current
Fig 6. Typical On-Resistance Vs. Drain
Current
Fig 7. Typical On-Resistance Vs. Gate
Voltage
Fig 5. Normalized On-Resistance
Vs. Temperature
RDS (on) , Drain-to-Source On Resistance ()
RDS (on) , Drain-to-Source On Resistance ()
-60 -40 -20 020 40 60 80 100 120 140 160
0.0
0.5
1.0
1.5
2.0
T , Junction Temperature ( C)
R , Drain-to-Source On Resistance
(Normalized)
J
DS(on)
°
V =
I =
GS
D
10V
5.8A
0
40
80
120
160
200
25 50 75 100 125 150
J
E , Single Pulse Avalanche Energy (mJ)
AS
A
Starting T , Junction Temperature (°C)
I
TOP 1.8A
3.2A
BOTTOM 4.0A
D
0.020
0.024
0.028
0.032
0.036
0.040
0 10203040
A
I , Drain Current (A)
D
V = 10V
GS
V = 4.5V
GS
0.00
0.02
0.04
0.06
0.08
0.10
0.12
0 3 6 9 12 15
A
GS
V , Gate-to-Source Voltage (V)
I = 5.8A
D
ID
mcvna”<)mo ieer="" recflhe'="" \h="" f|g1u.="" iypxcal="" gale="" charge="" vs.="" s‘ngle="" pulse="">
IRF7313PbF
Fig 11. Maximum Effective Transient Thermal Impedance, Junction-to-Ambient
Fig 10. Typical Gate Charge Vs.
Gate-to-Source Voltage
Fig 9. Typical Capacitance Vs.
Drain-to-Source Voltage
0.1
1
10
100
0.00001 0.0001 0.001 0.01 0.1 1 10 100
Notes:
1. Duty factor D = t / t
2. Peak T = P x Z + T
1 2
JDM thJA A
P
t
t
DM
1
2
t , Rectangular Pulse Duration (sec)
Thermal Response (Z )
1
thJA
0.01
0.02
0.05
0.10
0.20
0.50
SINGLE PULSE
(THERMAL RESPONSE)
0
300
600
900
1200
1 10 100
C, Capacitance (pF)
DS
V , Drain-to-Source Voltage (V)
A
V = 0V, f = 1MHz
C = C + C , C SHORTED
C = C
C = C + C
GS
iss gs gd ds
rss gd
oss ds gd
C
iss
C
oss
C
rss
010 20 30 40
0
4
8
12
16
20
Q , Total Gate Charge (nC)
V , Gate-to-Source Voltage (V)
G
GS
I =
D5.8A
V = 15V
DS
mm; 14 L >1 F $4 d -H. a ' \o w: m [a %HH,H //IE!RmA \NTERNATIONAL / / RECHF‘ER LOGO movna'kmo‘ IEER Recflhe'
IRF7313PbF
SO-8 Package Outline
Dimensions are shown in milimeters (inches)
e1
D
E
y
b
A
A1
H
K
L
.189
.1497
.013
.050 BAS IC
.0532
.0040
.2284
.0099
.016
.1968
.1574
.020
.0688
.0098
.2440
.0196
.050
4.80
3.80
0.33
1.35
0.10
5.80
0.25
0.40
1.27 BAS IC
5.00
4.00
0.51
1.75
0.25
6.20
0.50
1.27
MIN MAX
MILLIMETERSINCHES
MIN MAX
DIM
e
c .0075 .0098 0.19 0.25
.025 BAS IC 0.635 BAS IC
87
5
65
D B
E
A
e
6X
H
0.25 [.010] A
6
7
K x 45°
8X L 8X c
y
0.25 [.010] C A B
e1
A
A1
8X b
C
0.10 [.004]
4312
F OOT PR I NT
8X 0.72 [.028]
6.46 [.255]
3X 1.27 [.050]
4. OU T L I NE CONF OR MS T O JE DE C OU T L I NE MS -0 12AA.
NOT ES :
1. DIMENSIONING & T OL ERANCING PER AS ME Y14.5M-1994.
2. CONT ROL LING DIMENS ION: MIL LIME T ER
3. DIME NSIONS ARE S HOWN IN MILL IMET ERS [INCHES ].
5 DIMENS ION DOE S NOT INCL UDE MOLD PROTRUS IONS.
6 DIMENS ION DOE S NOT INCL UDE MOLD PROTRUS IONS.
MOLD PROT RUS IONS NOT T O EXCEE D 0.25 [.010].
7 DIMENS ION IS T HE LENGT H OF LEAD F OR S OLDERING T O
A SUBS T RATE .
MOLD PROT RUS IONS NOT T O EXCEE D 0.15 [.006].
8X 1.78 [.070]
SO-8 Part Marking Information (Lead-Free)
DAT E CODE (YWW)
XXXX
INTERNATIONAL
RECTIFIER
LOGO
F 7101
Y = LAS T DIGIT OF T HE YE AR
PART NUMBER
LOT CODE
WW = WE E K
EXAMPLE: T HIS IS AN IRF7101 (MOSF ET )
P = DE S IGNAT E S L E AD-F R E E
PRODUCT (OPTIONAL)
A = AS S E MB L Y S I T E CODE
Internationot IEIR Rectifier a /‘C/\ Q9 International IEER Rectifier
IRF7313PbF
330.00
(12.992)
MAX.
14.40 ( .566 )
12.40 ( .488 )
NOTES :
1. CONTROLLING DIMENSION : MILLIMETER.
2. OUTLINE CONFORMS TO EIA-481 & EIA-541.
FEED DIRECTION
TERMINAL NUMBER 1
12.3 ( .484 )
11.7 ( .461 )
8.1 ( .318 )
7.9 ( .312 )
NOTES:
1. CONTROLLING DIMENSION : MILLIMETER.
2. ALL DIMENSIONS ARE SHOWN IN MILLIMETERS(INCHES).
3. OUTLINE CONFORMS TO EIA-481 & EIA-541.
SO-8 Tape and Reel
Dimensions are shown in milimeters (inches)
Data and specifications subject to change without notice.
This product has been designed and qualified for the Consumer market.
Qualifications Standards can be found on IR’s Web site.
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information.10/04

Products related to this Datasheet

MOSFET 2N-CH 30V 6.5A 8-SOIC
MOSFET 2N-CH 30V 6.5A 8-SOIC
MOSFET 2N-CH 30V 6.5A 8-SOIC
MOSFET 2N-CH 30V 6.5A 8-SOIC