SJ1-352xN Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 30 Model PCB Fumgnm CUI DEVICES Number Switch 0
date 10/09/2019
page 1 of 3
SERIES: SJ1-352XN DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
FEATURES
• low profile design
• switch options include:
– no switch
– tip switch
– tip and ring switch
RoHS
SJ1 - 352 X N
Switch Options
3 = no switch
4 = tip switch
5 = tip and ring switch
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance between terminal and mating plug
between terminal in a closed circuit*
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60 Hz for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
flammability rating UL94V-0
RoHS yes
Notes: *When measured at a current of less than 100 mA / 1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5±0.5 seconds at 255 260 265 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
PCB Fomgnm 3D Mudel Product Page / \ N f jTT %4L ] L ~11 PLUG T [ O@@ PCB LAYOUT TOP V‘EW , P’Aa 5 MAT 053.
date 10/09/2019 page 2 of 3CUI Devices SERIES: SJ1-352XN DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
Model No. SJ1-3523N SJ1-3524N SJ1-3525N
Schematic
2
1
3
2
1
3
4
2
1
3
4
5
PIN
1 sleeve sleeve sleeve
2 tip tip tip
3 ring ring ring
10 NP tip switch tip switch
11 NP NP ring switch
0.0471.2
2.00 0.079
4.50 0.177
0.39410.0
5.0 0.197
1.20 0.047
(5 PLCS)
4.00 0.157
5.0 0.197
5.00.197
5.0 0.197
2
(5 PLCS)
1
PCB LAYOUT
3
TOP VIEW
11
10
0.80X1.50
PCB EDGE
9.0
0.197
5.00
0.354
0.3
12.0 0.472
0.1423.600
6.000.236
1.000.039
3.30.130
2.50 0.098
1.00 0.039
0.039
1.00
0.1183.00
14.0 0.551
0.20.008
10
1
3
11
2
10.0
1.0 -0.1
0.0 [0.039]
(5 PLCS)
0.394
0.079
2.00
4.50 0.177
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy silver
terminal 2 copper alloy silver
terminal 3 copper alloy silver
terminal 10 brass silver
terminal 11 brass silver
bushing brass nickel
plastic PBT
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
10 10
11
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
date 10/09/2019 page 3 of 3CUI Devices SERIES: SJ1-352XN DESCRIPTION: AUDIO JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 09/06/2006
1.01 new template applied 02/15/2012
1.02 updated datasheet 10/03/2017
1.03 changed terminal plating to silver 02/12/2019
1.04 brand update 10/09/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A