STPSC406 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ ’l 111e.augmemed
This is information on a product in full production.
August 2015 DocID16283 Rev 2 1/8
STPSC406
600 V power Schottky silicon carbide diode
Datasheet
-
production data
Features
No or negligible reverse recovery
Switching behavior independent of
temperature
Dedicated to PFC boost diode
Description
The SiC diode is an ultrahigh performance power
Schottky diode. It is manufactured using a silicon
carbide substrate. The wide bandgap material
allows the design of a Schottky diode structure
with a 600 V rating. Due to the Schottky
construction no recovery is shown at turn-off and
ringing patterns are negligible. The minimal
capacitive turn-off behavior is independent of
temperature.
ST SiC diodes will boost the performance of PFC
operations in hard switching conditions.
K
K
A
K
A
NC
TO-220AC
STPSC406D
DPAK
STPSC406B
Table 1. Device summary
I
F(AV)
4 A
V
RRM
600 V
T
j (max)
175 °C
Q
C (typ)
3 nC
www.st.com
d Pm
Characteristics STPSC406
2/8 DocID16283 Rev 2
1 Characteristics
To evaluate the conduction losses use the following equation:
P = 1.20x I
F(AV)
+ 0.3 x I
F2(RMS)
Table 2. Absolute ratings (limiting values at 25 °C unless otherwise specified)
Symbol Parameter Value Unit
V
RRM
Repetitive peak reverse voltage 600
V
I
F(RMS)
Forward rms current 11
A
I
F(AV)
Average forward
current
DPAK, T
c
= 110 °C, δ = 0.5 4
A
TO-220AC, T
c
= 95 °C, δ = 0.5
I
FSM
Surge non repetitive
forward current
t
p
= 10 ms sinusoidal, T
c
= 25 °C
t
p
= 10 ms sinusoidal, T
c
= 125 °C
t
p
= 10 µs square, T
c
= 25 °C
14
10
40
A
I
FRM
Repetitive peak forward
current
DPAK, T
c
= 115 °C, T
j
= 150 °C, δ = 0.1 14
A
TO-220AC, T
c
= 105 °C, T
j
= 150 °C, δ = 0.1
T
stg
Storage temperature range -55 to +175 °C
T
j
Operating junction temperature
(1)
1. condition to avoid thermal runaway for a diode on its own heatsink
-40 to +175 °C
Table 3. Thermal resistance
Symbol Parameter Value Unit
R
th(j-c)
Junction to case T0-220AC 5.5 °C/W
DPAK 4.5
Table 4. Static electrical characteristics
Symbol Parameter Tests conditions Min. Typ. Max. Unit
I
R
(1)
1. t
p
= 10 ms, δ < 2%
Reverse leakage
current
T
j
= 25 °C V
R
= V
RRM
-1050 µA
T
j
= 150 °C - 60 500
V
F
(2)
2. t
p
= 500 µs, δ < 2%
Forward voltage drop T
j
= 25 °C I
F
= 4 A -1.551.9 V
T
j
= 150 °C - 1.9 2.4
dPtot
dTj <1
Rth(j-a)
a n v.5 ‘ n 15 m z 5 an 3,5 n so mn 15a 200 25a mm no mo asn 5m ssa m o 25 5n 75 mo 125 15a 175 1g 25 an 15 mu «:5 m 175
DocID16283 Rev 2 3/8
STPSC406 Characteristics
8
Table 5. Other parameters
Symbol Parameter Test conditions Typ. Unit
Q
c
Total capacitive charge V
r
= 400 V, I
F
= 4 A dI
F
/dt = -200 A/µs
T
j
= 150 °C 3nC
C Total capacitance V
r
= 0 V, T
c
= 25 °C, F = 1 Mhz 200 pF
V
r
= 400 V, T
c
= 25 °C, F = 1 Mhz 20
Figure 1. Forward voltage drop versus forward
current (typical values) Figure 2. Reverse leakage current versus
reverse voltage applied
(maximum values)
I
FM
(A)
0
1
2
3
4
5
6
7
8
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
Tj=150 °CTj=150 °C
Tj=175 °CTj=175 °C
Tj=25 °CTj=25 °C
V
FM
(V)
I
R
(µA)
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
0 50 100 150 200 250 300 350 400 450 500 550 600
Tj=25 °CTj=25 °C
Tj=150 °CTj=150 °C
Tj=175 °CTj=175 °C
VR(V)
Figure 3. Peak forward current versus case
temperature (TO-220AC) Figure 4. Peak forward current versus case
temperature (DPAK)
I
M
(A)
0
5
10
15
20
25
30
35
0 25 50 75 100 125 150 175
T
δ=tp/T tp
δ=0.1
δ=0.3
δ=0.5
d=1δ=1 d=0.7δ=0.7
TC(°C)
I
M
(A)
0
5
10
15
20
25
30
35
0 25 50 75 100 125 150 175
T
δ=tp/T tp
δ=0.1
δ=0.3
δ=0.5
d=1δ=1 d=0.7δ=0.7
TC(°C)
«:45 «am mm 1,502 1, 01 man 1.5m 15-05 uzm «.sm 11-02 11-01 mm: mm LE-ns I am mus ‘ m2 ‘, .m ‘ mu u an mu ‘sn znn 15m 34m 35m um 050 SM
Characteristics STPSC406
4/8 DocID16283 Rev 2
Figure 9. Total capacitive charges versus dI
F
/dt (typical values)
Figure 5. Junction capacitance versus reverse
voltage applied
(typical values)
Figure 6. Relative variation of thermal
impedance junction to case
versus pulse duration (TO-220AC)
C(pF)
0
25
50
75
100
125
150
1 10 100 1000
F=1 MHz
VOSC=30 mVRMS
Tj=25 °C
VR(V)
Figure 7. Relative variation of thermal
impedance junction to case
versus pulse duration (DPAK)
Figure 8. Non-repetitive peak surge forward
current versus pulse duration (sinusoidal
waveform)
Z
th(j c)
/R
th(j c)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-05 1.E-04 1.E-03 1.E-02 1.E-01 1.E+00 1.E+01
Single pulse tp(s)
Q
C
(nC)
0
1
2
3
4
5
6
7
0 50 100 150 200 250 300 350 400 450 500
IF=4 A
VR=400 V
Tj=150 °C
dIF/dt(A/µs)
t: www.3t.com
DocID16283 Rev 2 5/8
STPSC406 Package information
8
2 Package information
Epoxy meets UL94, V0
Cooling method: convection (C)
Recommended torque: 0.4 to 0.6 N·m
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK
®
packages, depending on their level of environmental compliance. ECOPACK
®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK
®
is an ST trademark.
Table 6. TO-220AC dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 4.40 4.60 0.173 0.181
C 1.23 1.32 0.048 0.051
D 2.40 2.72 0.094 0.107
E 0.49 0.70 0.019 0.027
F 0.61 0.88 0.024 0.034
F1 1.14 1.70 0.044 0.066
G 4.95 5.15 0.194 0.202
H2 10.00 10.40 0.393 0.409
L2 16.40 typ. 0.645 typ.
L4 13.00 14.00 0.511 0.551
L5 2.65 2.95 0.104 0.116
L6 15.25 15.75 0.600 0.620
L7 6.20 6.60 0.244 0.259
L9 3.50 3.93 0.137 0.154
M 2.6 typ. 0.102 typ.
Diam. I 3.75 3.85 0.147 0.151
A
C
D
L7
Ø I
L5
L6
L9
L4
F
H2
G
L2
F1
E
M
Package information STPSC406
6/8 DocID16283 Rev 2
Figure 10. Footprint (dimensions in mm)
Table 7. DPAK dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 2.20 2.40 0.086 0.094
A1 0.90 1.10 0.035 0.043
A2 0.03 0.23 0.001 0.009
B 0.64 0.90 0.025 0.035
B2 5.20 5.40 0.204 0.212
C 0.45 0.60 0.017 0.023
C2 0.48 0.60 0.018 0.023
D 6.00 6.20 0.236 0.244
E 6.40 6.60 0.251 0.259
G 4.40 4.60 0.173 0.181
H 9.35 10.10 0.368 0.397
L2 0.80 typ. 0.031 typ.
L4 0.60 1.00 0.023 0.039
V2 0° 8° 0° 8°
H
L4
G
B
L2
E
B2
D
A1
R
R
C
A
C2
0.60 MIN.
V2
A2
6.7
6.7 3 3 1.6
1.6
2.3
2.3
DocID16283 Rev 2 7/8
STPSC406 Ordering information
8
3 Ordering information
4 Revision history
Table 8. Ordering information
Order code Marking Package Weight Base qty Delivery mode
STPSC406D STPSC406D TO-220AC 1.86 g 50 Tube
STPSC406B-TR STPSC 406B DPAK 0.3g 2500 Tape and reel
Table 9. Document revision history
Date Revision Changes
24-Sep-2009 1 First issue.
12-Aug-2015 2 Updated Table 8: Ordering information.
STPSC406
8/8 DocID16283 Rev 2
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics – All rights reserved

Products related to this Datasheet

DIODE SCHOTTKY 600V 4A DPAK
DIODE SCHOTTKY 600V 4A TO220AC
DIODE SCHOTTKY 600V 4A DPAK
DIODE SCHOTTKY 600V 4A DPAK