XC6222 Series Datasheet by Torex Semiconductor Ltd
View All Related Products | Download PDF Datasheet
TOIREX
If» van
1 Warm)
INPUT
SOTrZE
(TOP VIEW)
(“km-mm)
USPSC
(TOP VIEW)
FEATURES
@louT out
\+\+
Vouv
1/26
XC6222 Series
700mA High Speed LDO Regulator with Reverse Current Protection
■GENERAL DESCRIPTION
The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed
CMOS voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a
thermal protection circuit, a reverse current protection circuit and a phase compensation circuit.
The CE function enables the entire circuit to be placed in a stand-by state by inputting a low level signal to the CE pin. In this
stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch, and as
a result the VOUT pin will quickly return to the VSS level.
Over-current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output
current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current
protection function, the reverse current flow is prohibited when VOUT voltage is higher than VIN voltage.
The protection diode of IC is not necessary.
■TYPICAL APPLICATION CIRCUIT
ETR0344-005a
■
A
PPLICATIONS
● USB Products
● CD/DVD/HDD drives
● Mobile phones
● Portable game consoles
● Camera modules
● Electronic dictionaries
*CL: 2.2μF or higher (VOUT=2.5~5.0V)
4.7μF or higher (VOUT=2.1~2.45V)
6.8μF or higher (VOUT=0.8~2.05V)
■FEATURES
Maximum Output Current
Dropout Voltage
: 700mA
: 120mV @IOUT=300mA(VOUT=3.0V)
Operating Voltage Range : 1.7V ~ 6.0V
Output Voltages : 0.8V~5.0V (0.05V increments)
Accuracy
: +1% (VOUT>2.0V)
+0.02V (VOUT≦2.0V)
Low Power Consumption : 100μA (VOUT=3.0V)
High Ripple Rejection : 65dB @ 1kHz
Operating Temperature : -40℃~+85℃
Low ESR Capacitor
Chip Enable(CE)
: Ceramic capacitor
: Active High,CL discharge
Standby Current below 0.1μA
Packages : USP-6C, SOT-25, SOT-89-5
Environmentally Friendly
: EU RoHS Compliant, Pb Free
●負荷過渡応答特性例
XC6222x151
1.1
1.2
1.3
1.4
1.5
1.6
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=2.5V, Ta=25℃
V
OUT
=10→300mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
Output Current
Output Voltage
■TYPICAL PERFORMANCE
CHARACTERISTICS
● Load Transient Response
vy m
I
VOL)! NC
3 Z
CE 6 j [I vm
V55 5 :| E 2 NC
N!) o :I I: a VOUT
T H 7 I H 3
W Vss E E vss E
USP-60 $01725 SOT’89'5
(BOTTOM VIEW) (TOP VIEW) (TOP VIEW)
xcezzz®®®®®©i®
2/26
XC6222 Series
PIN NUMBER
USP-6C SOT-25 SOT-89-5 PIN NAME FUNCTIONS
1 1 4 VIN Power Input
3 5 5 VOUT Output
2,4 4 3 NC No connection
5 2 2 VSS Ground
6 3 1 CE ON/OFF Control
DESIGNATOR ITEM SYMBOL DESCRIPTION
A without CE Pull-down resistor, without CL discharge
B without CE Pull-down resistor , with CL discharge
C with CE Pull-down resistor, without CL discharge
① Type of CE
D
(The Recommended Type)
with CE Pull-down resistor, with CL discharge
②③ Output Voltage 08~50 e.g. 2.8V → ②=2, ③=8
Output Voltage Range : 0.8~5.0 V (0.05V increments)
1 Output voltage {x.x0v} (the 2nd decimal place is “0”)
Accuracy±1% (VOUT>2.0V), ±0.02V(VOUT≦2.0V)
④ Output Voltage
Accuracy B Output voltage {x.x5v} (the 2nd decimal place is “5”)
Accuracy±1% (VOUT>2.0V), ±0.02V(VOUT≦2.0V)
ER-G USP-6C (3,000/Reel)
MR-G SOT-25 (3,000/Reel)
⑤⑥-⑦(*1) Packages
(Oder Unit) PR-G SOT-89-5 (1,000/Reel)
■PIN CONFIGURATION
■PIN ASSIGNMENT
■PRODUCT CLASSIFICATION
●Ordering Information
XC6222①②③④⑤⑥-⑦(*1)
(*1) The “-G” suffix indicates that the products are Halogen and Antimony free as well as being fully RoHS compliant.
*The dissipation pad for the USP-6C package should be solder-plated in recommended mount
pattern and metal masking so as to enhance mounting strength and heat release. If the pad needs
to be connected to other pins, it should be connected to the VSS (No. 5) pin.
vm
cs
Reverie
cum.
mum”
Curvemme cFE
&
mmsmmm
mrcml
>
oamw mm.“
XCSZZZAserwes
vouT
vss
vw
cs
Rex/Eric
cum.
mum
cmem cm
3.
mmsmm
owoFF
Comm
c.cn
Wm
XCEZZZDseries
vouT
vss
TOREX
3/26
XC6222
Series
PARAMETER SYMBOL RATINGS UNITS
Input Voltage VIN -0.3~+6.5 V
Output Current IOUT 1400
(*1) mA
Output Voltage VOUT V
SS-0.3~+6.5 V
CE Input Voltage VCE V
SS-0.3~+6.5 V
120
USP-6C 1000 (PCB mounted)(*2)
250
SOT-25 600 (PCB mounted)(*2)
500
Power Dissipation
SOT-89-5
Pd
1300 (PCB mounted)(*2)
mW
Operating Temperature Range Topr -40~+85 ℃
Storage Temperature Range Ts tg - 5 5~+125 ℃
■BLOCK DIAGRAMS
■ABSOLUTE MAXIMUM RATINGS
Ta=2 5 ℃
* Diodes inside the circuits are ESD protection diodes and parasitic diodes.
*1. Please use within the range of Pd > {(VIN-VOUT) × IOUT}
*2. The power dissipation figure shown is PCB mounted. Please refer to page 22 to 24 for details.

4/26
XC6222 Series
PARAMETER SYMBOL CONDITIONS MIN. TYP. MAX. UNITS CIRCUIT
VOUT(T)>2.0V
VCE=VIN, IOUT=10mA
×0.99
(*3)
×1.01
(*3)
Output Voltage VOUT(E)
(*2) VOUT≦2.0V
VCE=VIN, IOUT=10mA
-0.02
(*3)
VOUT(T)
(*4) +0.02
(*3)
V ①
VCE=VIN, VIN=VOUT(T)+1.0V
VOUT(T)≧1.5V
Output Current IOUTMAX VCE=VIN, VIN=2.5V
VOUT(T)<1.5V
700 - - mA ①
Load Regulation ΔVOUT V
CE=VIN, 0.1mA≦IOUT≦300mA see the Voltage Chart E-1 mV ①
Dropout Voltage (*5) Vdif I
OUT=300mA, VCE=VIN see the Voltage Chart E-2 mV ①
Supply Current ISS VIN=VCE=VOUT(T)+1.0V、
IOUT=0mA - 100 220 μA ②
Stand-by Current ISTBY V
IN=6.0V, VCE=VSS - 0.01 0.1 μA ②
VOUT(T)+0.5V≦VIN≦6.0V
:VOUT(T)≧1.0V
VCE=VIN, IOUT=30mA
Line Regulation
ΔV
OUT
/
(ΔV
IN
・
V
OUT
)
1.5V≦VIN≦6.0V
:VOUT(T)≦0.95V
VCE=VIN, IOUT=30mA
- 0.01 0.1 %/V ①
Input Voltage VIN 1.7 - 6.0 V ①
Output Voltage
Temperature
Characteristics
ΔV
OUT
/
(ΔTa
・
V
OUT
)
VCE=VIN, IOUT=30mA
-40℃≦Ta≦85℃ - ±100 - ppm/℃ ①
VOUT(T)≧1.0V
VIN={VOUT(T)+1.0}VDC+0.5Vp-pAC
VCE=VIN、IOUT=30mA、f=1kHz
Ripple Rejection Rate PSRR VOUT(T)<1.0V
VIN=2.0VDC+0.5Vp-pAC
VCE=VIN, IOUT=30mA, f=1kHz
- 65 - dB ③
VCE=VIN, VIN=VOUT(T)+1.0V
VOUT(T)≧1.5V
Limit Current ILIM VCE=VIN, VIN=2.5V
VOUT(T)<1.5V
720 950 - mA ①
Short Current ISHORT VCE=VIN
Short VOUT to VSS level - 55 - mA ①
CE High Level Voltage VCEH 1.2 - 6.0 V
①
CE Low Level Voltage VCEL - - 0.3 V
①
VCE=VIN=6.0V, XC6222A/B series -0.1 - 0.1 μA ①
CE High Level Current ICEH
VCE=VIN=6.0V, XC6222C/D series 17.7 24 36.9 μA ①
CE High Level Voltage ICEL V
CE=VSS -0.1 - 0.1 μA ①
Reverse Current IREV
V
IN
=0V, V
OUT
=V
OUT(T)
, V
CE
= V
IN
or V
SS
- 0.01 1.5 μA ①
VIN=VCE=5.0V, VOUT=6.0V - 95 215 μA ①
V
OUT
Pin Sink Current
(*9)
IREVS VIN=5.0V, VCE=VSS, VOUT=6.0V,
XC6222A/C Series (*10) - 2.8 5.3 μA ①
Thermal Shutdown
Detect Temperature TTSD Junction Temperature - 150 - ℃ ①
Thermal Shutdown
Release Temperature TTSR Junction Temperature - 125 - ℃ ①
CL Discharge
Resistance (* 11) RDCHG VIN=6.0V, VOUT=4.0V, VCE=VSS
XC6222B/D Series (*11) 370 530 690 Ω ①
Ta=2 5 ℃
■ELECTRICAL CHARACTERISTICS
●XC6222 Series

5/26
XC6222
Series
NOTE:
* 1: Unless otherwise stated, input voltage is VIN=VOUT(T)+1.0V.
* 2: VOUT (E) is effective output voltage (Refer to the voltage chart E-0 and E-1)
It is defined as output voltages when an amply stabilized VOUT (T) +1.0V is supplied to the VIN pin while maintaining a certain
IOUT .
* 3: The relation between VOU T (E) and VOUT (T) is shown in the voltage chart E-0 and E-1.
* 4: VOUT (T) is nominal output voltage
* 5: Vdif = {VIN1(*7)-VOUT1(*6)}
* 6: VOUT1 equals 98% of the output voltage when amply stabilized VOUT (T) +1.0V are supplied to the VIN pin.
* 7: VIN1 is the input voltage when VOUT1 appears at the VOUT pin while input voltage is gradually decreased.
* 8: Reverse current (IREV) flows from VOUT to VIN.
* 9: VOUT pin sink current (IREVS) flows from VOUT to VSS.
*10: For the XC6222A/C series only. In the XC6222B/D series, the current flows from the VOUT pin to the VSS pin via the internal switch
when CE pin is low. Please do not connect another power supply to the VOUT pin. Please also note when the XC6222A/C series
connects external power supply to the VOUT pin, please use it within the range from VOUT(E) (actual output voltage value)or more to
6.0V or less. When the voltage less than VOUT(E) is applied to the VOUT pin by adding a power supply or battery, a low level signal
should be input to the CE pin for chip disable in order to protect a reverse current at VIN < VOUT.
*11: For the XC6222B/D series only. The XC6222A/C series discharges via two resistors R1 and R2 shown in the block diagram.
■ELECTRICAL CHARACTERISTICS (Continued)
¥
OUTPUT OUTPUT VOLTAGE DROPOUT VOLTAGE
VOLTAGE
0,80
6/26
XC6222 Series
SYMBOL E-0 E-1 E-2
NOMINAL
OUTPUT
VOLTAGE
(V)
OUTPUT VOLTAGE
(V)
LOAD REGULATION
(mV)
DROPOUT VOLTAGE
(mV)
VOUT(E) ΔVOUT Vdif
VOUT(T) MIN. MAX. TYP. MAX. TYP. MAX.
0.80 0.7800 0.8200 25 50 720 880
0.85 0.8300 0.8700 25 50 720 880
0.90 0.8800 0.9200 25 50 720 880
0.95 0.9300 0.9700 25 50 720 880
1.00 0.9800 1.0200 25 50 570 740
1.05 1.0300 1.0700 30 60 570 740
1.10 1.0800 1.1200 30 60 570 740
1.15 1.1300 1.1700 30 60 570 740
1.20 1.1800 1.2200 30 60 420 570
1.25 1.2300 1.2700 30 60 420 570
1.30 1.2800 1.3200 30 60 420 570
1.35 1.3300 1.3700 30 60 420 570
1.40 1.3800 1.4200 30 60 320 470
1.45 1.4300 1.4700 30 60 320 470
1.50 1.4800 1.5200 30 60 280 410
1.55 1.5300 1.5700 30 60 280 410
1.60 1.5800 1.6200 30 60 280 410
1.65 1.6300 1.6700 30 60 280 410
1.70 1.6800 1.7200 30 60 280 410
1.75 1.7300 1.7700 30 60 280 410
1.80 1.7800 1.8200 30 60 220 350
1.85 1.8300 1.8700 30 60 220 350
1.90 1.8800 1.9200 30 60 220 350
1.95 1.9300 1.9700 30 60 220 350
2.00 1.9800 2.0200 30 60 200 320
2.05 2.0295 2.0705 35 70 200 320
2.10 2.0790 2.1210 35 70 200 320
2.15 2.1285 2.1715 35 70 200 320
2.20 2.1780 2.2220 35 70 200 320
2.25 2.2275 2.2725 35 70 200 320
2.30 2.2770 2.3230 35 70 200 320
2.35 2.3265 2.3735 35 70 200 320
2.40 2.3760 2.4240 35 70 200 320
2.45 2.4255 2.4745 35 70 200 320
2.50 2.4750 2.5250 35 70 160 260
2.55 2.5245 2.5755 35 70 160 260
2.60 2.5740 2.6260 35 70 160 260
2.65 2.6235 2.6765 35 70 160 260
2.70 2.6730 2.7270 35 70 160 260
2.75 2.7225 2.7775 35 70 160 260
2.80 2.7720 2.8280 35 70 160 260
2.85 2.8215 2.8785 35 70 160 260
2.90 2.8710 2.9290 35 70 160 260
2.95 2.9205 2.9795 35 70 160 260
■OUTPUT VOLTAGE CHART
●Voltage Chart 1
OUTPUT OUTPUT VOLTAGE DROPOUT VOLTAGE
VOLTAGE
300
TOIREX
7/26
XC6222
Series
SYMBOL E-0 E-1 E-2
NOMINAL
OUTPUT
VOLTAGE
(V)
OUTPUT VOLTAGE
(V)
LOAD REGULATION
(mV)
DROPOUT VOLTAGE
(mV)
VOUT(E) ΔVOUT Vdif
VOUT(T) MIN. MAX. TYP. MIN. MAX.
3.00 2.9700 3.0300 43 85 120 200
3.05 3.0195 3.0805 43 85 120 200
3.10 3.0690 3.1310 43 85 120 200
3.15 3.1185 3.1815 43 85 120 200
3.20 3.1680 3.2320 43 85 120 200
3.25 3.2175 3.2825 43 85 120 200
3.30 3.2670 3.3330 43 85 120 200
3.35 3.3165 3.3835 43 85 120 200
3.40 3.3660 3.4340 43 85 120 200
3.45 3.4155 3.4845 43 85 120 200
3.50 3.4650 3.5350 43 85 120 200
3.55 3.5145 3.5855 43 85 120 200
3.60 3.5640 3.6360 43 85 120 200
3.65 3.6135 3.6865 43 85 120 200
3.70 3.6630 3.7370 43 85 120 200
3.75 3.7125 3.7875 43 85 120 200
3.80 3.7620 3.8380 43 85 120 200
3.85 3.8115 3.8885 43 85 120 200
3.90 3.8610 3.9390 43 85 120 200
3.95 3.9105 3.9895 43 85 120 200
4.00 3.9600 4.0400 43 85 120 200
4.05 4.0095 4.0905 50 100 120 200
4.10 4.0590 4.1410 50 100 120 200
4.15 4.1085 4.1915 50 100 120 200
4.20 4.1580 4.2420 50 100 120 200
4.25 4.2075 4.2925 50 100 120 200
4.30 4.2570 4.3430 50 100 120 200
4.35 4.3065 4.3935 50 100 120 200
4.40 4.3560 4.4440 50 100 120 200
4.45 4.4055 4.4945 50 100 120 200
4.50 4.4550 4.5450 50 100 120 200
4.55 4.5045 4.5955 50 100 120 200
4.60 4.5540 4.6460 50 100 120 200
4.65 4.6035 4.6965 50 100 120 200
4.70 4.6530 4.7470 50 100 120 200
4.75 4.7025 4.7975 50 100 120 200
4.80 4.7520 4.8480 50 100 120 200
4.85 4.8015 4.8985 50 100 120 200
4.90 4.8510 4.9490 50 100 120 200
4.95 4.9005 4.9995 50 100 120 200
5.00 4.9500 5.0500 50 100 120 200
■OUTPUT VOLTAGE CHART (Continued)
●Voltage Chart 2
mum.
Curmm
nrmm
vm vouT
omemLm on:
g
Thgrm-Wshmdwn
m
owes;
C‘ Cantvu‘
‘ m:
‘ >
aach V55
m 7,7
XCGZZZDseries
vm
xuazzz
CE camMHVOW ‘ To System L51
USE W cm
5w
u smruu
Li vm ”WC vow
gammy
vss r m
vss
Batten/T ‘
8/26
XC6222 Series
■OPERATIONAL EXPLANATION
The voltage divided by two resistors R1 and R2 is compared with the internal reference voltage by the error amplifier. The
P-channel MOSFET connected to the VOUT pin, is then driven by the subsequent output signal. The output voltage at the VOUT
pin is controlled and stabilized by a system of negative feedback. The current limit and short protection operate in relation to
the level of output current. The thermal protection operates in relation to the level of heat generation. The reverse current
protection operates when VOUT voltage is higher than VIN voltage. Further, the IC's internal circuitry can be turned off via the CE
pin's signal.
<Input and Output Capacitors>
The XC6222 needs an output capacitor CL for phase compensation. Values required for the phase compensation are shown in
the chart below. If a loss of the capacitance happens, stable phase compensation may not be obtained. Please ensure to
use a capacitor which does not depend on bias or temperature too much. For a stable power input, please connect an input
capacitor CIN of 1.0μF between the VIN pin and the VSS pin.
OUTPUT VOLTAGE (V) OUTPUT CAPACITOR VALUE
0.8V~2.05V CL=6.8μF (MIN.)
2.1V~2.45V CL=4.7μF (MIN.)
2.5V~5.0V CL=2.2μF (MIN.)
<Reverse Current Protection>
The XC6222 series includes reverse current protection to prevent the damage to any connected products such as batteries as a
result of current flow from the VOUT pin to the VIN pin. When VIN is smaller than VOUT, the reverse current protection works and
suppress the reverse current to 1.5μA (MAX.). When VIN is smaller then VOUT, the VOUT pin sink current flows from the VOUT
pin to the VSS pin is 95μA (TYP.) as the IC operation current. With the XC6222A/C series, when a low level signal is inputted
to the CE pin, the sink current of the VOUT pin is minimized to 2.8μA (TYP.). However, with the XC6222B/D series, when a low
level signal is inputted to the CE pin, the sink current of the VOUT pin goes through the CL auto discharge circuit to the VSS pin
which may result in the IC being damaged. In this case, please do not connect a power supply to the VOUT pin.
Please also note when the XC6222A/C series connects external power supply to the VOUT pin, please use it within the range
from VOUT(E) (actual output voltage value)or more to 6.0V or less. When the voltage less than VOUT(E) is applied to the VOUT pin by
adding a power supply or battery, a low level signal should be input to the CE pin for chip disable in order to protect a reverse
current at VIN < VOUT.
Example) The voltage less than VOUT(E) (actual output voltage value) is applied to the VOUT pin as "OR" connection.
ON/OFF
Control
+
-
Error
Amp
Voltage
Reference
each
circuit
CurrentLimit
&
ThermalShutdown R1
R2
CFB
XC6222Aseries
VIN
CE
VSS
VOUT
Reverce
Current
Protection
●Output Capacitor (CL) Table
* When the CE pin is connected to the VIN pin, an output voltage 2.8V
from the step-up DC/DC goes through to the VIN pin as reverse
current up to around 150mA if the USB connection is removed from
the VIN pin (VIN < VOUT). CE pin voltage should be maintained low
when the USB connection is removed from the VIN pin.

9/26
XC6222
Series
<Current Limiter, Short-Circuit Protection>
The XC6222 series’ fold-back circuit operates as an output current limiter and a short protection circuit for the output pin.
When the load current reaches the current limit level, the fixed current limiter circuit operates and output voltage drops. When
the output pin is short-circuited to the VSS pin, the current is decreased to a level of 55mA.
<Thermal Shutdown>
When the junction temperature of the built-in driver transistor reaches the temperature limit level (150℃ TYP.), the thermal
shutdown circuit operates and the driver transistor will be turned OFF. The IC resumes its operation when the thermal
shutdown function is released and the IC’s operation is automatically restored because the junction temperature drops to the
level of 125℃ (TYP.) as the thermal shutdown release voltage.
■OPERATIONAL EXPLANATION (Continued)
<CL Auto-Discharge Function>
XC6222B/D series can discharge the electric charge stored in the output capacitor (CL), when a low signal to the CE pin, which
enables the whole IC circuit to be turned off, is inputted via the N-channel transistor located between the VOUT pin and the VSS
pin (cf. BLOCK DIAGRAM). The CL auto-discharge resistance value is set at 530Ω(TYP.). The discharge time of the output
capacitor (CL) is set by the CL auto-discharge resistance (R) and the output capacitor (CL). By setting the time constant of the
CL auto-discharge resistance value [RDCHG] and the output capacitor value (CL) as τ(τ=C x RDCHG), the output voltage after
discharge via the N-channel transistor is calculated by the following formula.
V = VOUT(E) x e –t/
τ
, or t=
τ
In ( V / VOUT(E) )
where
V: Output voltage after discharge
V
OUT (E): Output voltage
t: Discharge time
τ: CL auto-discharge resistance RDCHG×Output capacitor (CL) value C)
<CE Pin>
The entire XC6222 circuitry can be turned off via the CE pin signal. In shutdown mode, output at the VOUT pin will be pulled
down to the VSS level via R1 & R2. However, with the XC6222B series, the CL auto-discharge resistor is connected in parallel to
R1 and R2 while the power supply is applied to the VIN pin. Therefore, time until the VOUT pin reaches the VSS level is shorter.
For the XC6222A/B series, the output voltage becomes unstable, when the CE pin is left open. If this CE pin voltage is set with
the specified voltage range, the logic is fixed and the IC will operate normally. However, the supply current may increase as a
result of shoot-through current in the IC's internal circuitry when a medium voltage is input to the CE pin. With the XC6222C/D
series, when the CE pin is left open, output voltage is fixed to VSS level.
■NOTES ON USE
1. Please use this IC within the stated absolute maximum ratings. The IC is liable to malfunction should the ratings be
exceeded.
2. Where wiring impedance is high, operations may become unstable due to noise and/or phase lag depending on
output current.
Please wire the input capacitor (CIN) and the output capacitor (CL) as close to the IC as possible.
A
vm
ClMc-nmm)
cz vout
y
CL
vss
(mm >
77
vm
cucmm) CE
vout
cum“)
vm
Iout
4r
N oz vouT A
W 1/,
CL
VSS (mm a
10/26
XC6222 Series
■TEST CIRCUITS
●Circuit ①
●Circuit ②
●Circuit ③
*CIN: 1.0μF or higher
CL: 2.2μF or higher (VOUT=2.5~5.0V)
4.7μF or higher (VOUT=2.1~2.45V)
6.8μF or higher (VOUT=0.8~2.05V)
11/26
XC6222
Series
■TYPICAL PERFORMANCE CHARACTERISTICS
※ CE 電圧について特に指定のない場合 VCE=VIN とする。
(1)出力電圧-出力電流特性例
XC6222x081
0.0
0.2
0.4
0.6
0.8
1.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
85℃
25℃
-40℃
XC6222x081
0.0
0.2
0.4
0.6
0.8
1.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
VIN=1.4V
VIN=1.6V
VIN=1.8V
VIN=2.3V
VIN=6.0V
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
V
IN
=1.8V, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x281
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
85℃
25℃
-40℃
V
IN
=3.8V, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x151
0.0
0.5
1.0
1.5
2.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
85℃
25℃
-40℃
V
IN
=2.5V, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x151
0.0
0.5
1.0
1.5
2.0
00.20.40.60.811.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
VIN=1.6V
VIN=1.8V
VIN=2.0V
VIN=2.5V
VIN=6.0V
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x281
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
(A)
Output Voltage:V
OUT
(V)
VIN=2.9V
VIN=3.1V
VIN=3.3V
VIN=3.8V
VIN=6.0V
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
(1) Output Voltage vs. Output Current *CE Voltage condition: unless otherwise stated VCE=VIN
12/26
XC6222 Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(1)出力電圧-出力電流特性例
(2)出力電圧-入力電圧特性例
XC6222x501
0.0
1.0
2.0
3.0
4.0
5.0
6.0
00.20.40.60.811.2
Output Current:I
OUT
[A]
Output Voltage:V
OUT
(V)
85℃
25℃
-40℃
V
IN
=6.0V, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0 0.2 0.4 0.6 0.8 1 1.2
Output Current:I
OUT
[A]
Output Voltage:V
OUT
(V)
VIN=5.1V
VIN=5.3V
VIN=5.5V
VIN=6.0V
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x081
0.0
0.2
0.4
0.6
0.8
1.0
0.0 1.0 2.0 3.0 4.0 5.0 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x151
0.0
0.5
1.0
1.5
2.0
0.0 1.0 2.0 3.0 4.0 5.0 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x081
0.65
0.70
0.75
0.80
0.85
0.90
1.52.02.53.03.54.04.55.05.56.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x151
1.35
1.40
1.45
1.50
1.55
1.60
2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
(1) Output Voltage vs. Output Current (Continued)
(2) Output Voltage vs. Input Current
13/26
XC6222
Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(2)出力電圧-入力電圧特性例
(3)入出力電位差-出力電流特性例
XC6222x281
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0.0 1.0 2.0 3.0 4.0 5.0 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0.0 1.0 2.0 3.0 4.0 5.0 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x081
0
200
400
600
800
1000
1200
1400
0 100 200 300 400 500 600 700
Output Current:I
OUT
(mA)
Dropout Voltage:Vdif(mV)
85℃
25℃
-40℃
C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
※Below the minimum operating Voltage
XC6222x151
0
200
400
600
800
1000
0 100 200 300 400 500 600 700
Output Current:I
OUT
(mA)
Dropout Voltage:Vdif(mV)
85℃
25℃
-40℃
C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
※Below the minimum operating Voltage
XC6222x281
2.5
2.6
2.7
2.8
2.9
3.0
3.03.54.04.55.05.56.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
4.7
4.8
4.9
5.0
5.1
5.2
5.2 5.4 5.6 5.8 6.0
Input Voltage:V
IN
(V)
Output Voltage:V
OUT
(V)
IOUT=0.1mA
IOUT=10mA
IOUT=30mA
IOUT=100mA
Ta=25℃, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
(2) Output Voltage vs. Input Current (Continued)
(3) Dropout Voltage vs. Output Current
’2
re?‘
g -
14/26
XC6222 Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(3)入出力電位差-出力電流特性例
(4)消費電流-入力電圧特性例
XC6222x281
0
200
400
600
800
0 100 200 300 400 500 600 700
Output Current:I
OUT
(mA)
Dropout Voltage:Vdif(mV)
85℃
25℃
-40℃
C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
0
100
200
300
400
500
0 100 200 300 400 500 600 700
Output Current:I
OUT
(mA)
Dropout Voltage:Vdif(mV)
85℃
25℃
-40℃
C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x081
0
50
100
150
200
0123456
Input Voltage:V
IN
(V)
Supply Current:I
SS
(μA)
85℃
25℃
-40℃
XC6222x151
0
50
100
150
200
0123456
Input Voltage:V
IN
(V)
Supply Current:I
SS
(μA)
85℃
25℃
-40℃
XC6222x281
0
50
100
150
200
0123456
Input Voltage:V
IN
(V)
Supply Current:I
SS
(μA)
85℃
25℃
-40℃
XC6222x501
0
50
100
150
200
0123456
Input Voltage:V
IN
(V)
Supply Current:I
SS
(μA)
85℃
25℃
-40℃
(3) Dropout Voltage vs. Output Current (Continued)
(4) Supply Current vs. Input Voltage
TOIEEX
15/26
XC6222
Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(5)出力電圧-周囲温度特性例
(6)CE閾値電圧-周囲温度特性例 (7)逆流電流-出力電圧特性例
XC6222x081
0.750
0.775
0.800
0.825
0.850
-50 -25 0 25 50 75 100
Ambient Temperature:Ta(℃)
Output Voltage:V
OUT
(V)
V
IN
=1.8V, I
OUT
=30mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222
0.0
0.2
0.4
0.6
0.8
1.0
1.2
-50 -25 0 25 50 75 100
Ambient Temperature:Ta(℃)
CE Threshold Voltage:V
CE
(V)
CE"H"LEVEL
CE"L"LEVEL
XC6222x151
1.40
1.45
1.50
1.55
1.60
-50-250 255075100
Ambient Temperature:Ta(℃)
Output Voltage:V
OUT
(V)
V
IN
=2.5V, I
OUT
=30mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
XC6222x281
2.60
2.70
2.80
2.90
3.00
-50-250 255075100
Ambient Temperature:Ta(℃)
Output Voltage:V
OUT
(V)
V
IN
=3.8V, I
OUT
=30mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
4.60
4.80
5.00
5.20
5.40
-50 -25 0 25 50 75 100
Ambient Temperature:Ta(℃)
Output Voltage:V
OUT
(V)
V
IN
=6.0V, I
OUT
=30mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222
-5
-4
-3
-2
-1
0
1
0123456
Output Voltage:V
OUT
(V)
Reverse Current:I
REV
(μA)
85℃
25℃
-40℃
V
IN
=0V, V
CE
=V
IN
(5) Output Voltage vs. Ambient Temperature
(6) CE Pin Threshold Voltage vs. Ambient Temperature (7) Reverse Current vs. Output Voltage
16/26
XC6222 Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(8)逆流時V
OUT
端子シンク電流-出力電圧特性例
XC6222x081
0
20
40
60
80
100
120
140
160
2.5 3 3.5 4 4.5 5 5.5 6
Output Voltage:V
OUT
(V)
V
OUT
Sink Current:I
REVS
(μA)
85℃
25℃
-40℃
V
IN
=3.0V, V
CE
=V
IN
XC6222A081/XC6222C081
0
1
2
3
4
5
6
7
8
2.5 3 3.5 4 4.5 5 5.5 6
Output Voltage:V
OUT
(V)
V
OUT
Sink Current:I
REVS
(μA)
85℃
25℃
-40℃
VI
N
=3.0V, V
CE
=V
SS
(8) VOUT Sink Current vs. Output Voltage
17/26
XC6222
Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(9)入力立上り特性例
(10)CE立ち上がり特性例
XC6222x081
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-3.0
-2.0
-1.0
0.0
1.0
2.0
3.0
Input Voltage:V
IN
(V)
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
Ta=25℃, V
IN
=0→1.8V, tr=5μs、C
L
=6.8μF(ceramic)
Input Voltage
Output Voltage
XC6222x151
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-3.0
-2.0
-1.0
0.0
1.0
2.0
3.0
Input Voltage:V
IN
(V)
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
Ta=25℃, V
IN
=0→2.5V, tr=5μs, C
L
=6.8μF(ceramic)
Input Voltage
Output Voltage
XC6222x281
0.0
1.0
2.0
3.0
4.0
5.0
6.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-6.0
-4.0
-2.0
0.0
2.0
4.0
6.0
Input Voltage:V
IN
(V)
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
Ta=25℃, V
IN
=0→3.8V, tr=5μs、C
L
=2.2μF(ceramic)
Input Voltage
Output Voltage
XC6222x501
0.0
2.0
4.0
6.0
8.0
10.0
12.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-4.0
-2.0
0.0
2.0
4.0
6.0
8.0
Input Voltage:V
IN
(V)
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
Ta=25℃, V
IN
=0→6.0V, tr=5μs、C
L
=2.2μF(ceramic)
In
p
ut Volta
g
e
Output Voltage
XC6222x081
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-3
-2
-1
0
1
2
3
CE Voltage:V
CE
[V]
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
tr=5μs, Ta=25℃,
V
CE
=0→1.8V, C
IN
=1.0μF(ceramic)、C
L
=6.8μF(ceramic)
CE Input Voltage
Output Voltage
XC6222x151
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-3
-2
-1
0
1
2
3
CE Voltage:V
CE
[V]
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
tr=5μs, Ta=25℃,
V
CE
=0→2.5V, C
IN
=1.0μF(ceramic)、C
L
=6.8μF(ceramic)
CE Input Voltage
Output Voltage
(9) Input Transient Response 1
(10) CE Rising Response Time
18/26
XC6222 Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(10)CE立ち上がり特性例
(11)入力過度特性例
XC6222x081
0.78
0.79
0.80
0.81
0.82
0.83
0.84
Time:50μs/div
Output Voltage:V
OUT
(V)
-2.2
-1.2
-0.2
0.8
1.8
2.8
3.8
Input Voltage:V
IN
(V)
Ta=25℃, V
IN
=1.8→2.8V, tr=tf=5μs,
I
OUT
=100mA, C
L
=6.8μF(ceramic)
Output Voltage
In
p
ut Volta
g
e
XC6222x151
1.48
1.49
1.50
1.51
1.52
1.53
1.54
Time:50μs/div
Output Voltage:V
OUT
(V)
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Input Voltage:V
IN
(V)
Ta=25℃, V
IN
=2.5→3.5V, tr=tf=5μs,
I
OUT
=100mA, C
L
=6.8μF(ceramic)
Output Voltage
Input Voltage
XC6222x281
2.78
2.79
2.80
2.81
2.82
2.83
2.84
Time:50μs/div
Output Voltage:V
OUT
(V)
-0.2
0.8
1.8
2.8
3.8
4.8
5.8
Input Voltage:V
IN
(V)
Ta=25℃, V
IN
=3.8→4.8V, tr=tf=5μs,
I
OUT
=100mA, C
L
=2.2μF(ceramic)
Output Voltage
Input Voltage
XC6222x501
4.98
4.99
5.00
5.01
5.02
5.03
5.04
Time:50μs/div
Output Voltage:V
OUT
(V)
3.5
4.0
4.5
5.0
5.5
6.0
6.5
Input Voltage:V
IN
(V)
Ta=25℃, V
IN
=5.5→6.0V, tr=tf=5μs,
I
OUT
=100mA, C
L
=2.2μF(ceramic)
Output Voltage
Input Voltage
XC6222x281
0.0
1.0
2.0
3.0
4.0
5.0
6.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-6
-4
-2
0
2
4
6
CE Voltage:V
CE
[V]
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
tr=5μs, Ta=25℃
V
CE
=0→3.8V, C
IN
=1.0μF(ceramic)、C
L
=2.2μF(ceramic)
CE Input Voltage
Output Voltage
XC6222x501
0.0
2.0
4.0
6.0
8.0
10.0
12.0
Time:40μs/div
Output Voltage:V
OUT
(V)
-4
-2
0
2
4
6
8
CE Voltage:V
CE
[V]
IOUT=0.1mA
IOUT=1mA
IOUT=30mA
IOUT=100mA
tr=5μs, Ta=25℃
V
CE
=0→6.0V, C
IN
=1.0μF(ceramic)、C
L
=2.2μF(ceramic)
CE Input Voltage
Output Voltage
(10) CE Rising Response Time (Continued)
(11) Input Transient Response 2
19/26
XC6222
Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(12)負荷過度応答特性例
XC6222x081
0.60
0.65
0.70
0.75
0.80
0.85
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=1.8V, Ta=25℃
I
OUT
=10→100mA,C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
Output Current
Output Voltage
XC6222x151
1.30
1.35
1.40
1.45
1.50
1.55
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=2.5V, Ta=25℃
I
OUT
=10→100mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
Output Current
Output Voltage
XC6222x281
2.40
2.50
2.60
2.70
2.80
2.90
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=3.8V, Ta=25℃
I
OUT
=10→100mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
Output Voltage
Out
p
ut Current
XC6222x081
0.60
0.65
0.70
0.75
0.80
0.85
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=1.8V, Ta=25℃
I
OUT
=10→300mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
Output Current
Output Voltage
XC6222x151
1.30
1.35
1.40
1.45
1.50
1.55
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=2.5V, Ta=25℃
I
OUT
=10→300mA, C
IN
=1.0μF(ceramic), C
L
=6.8μF(ceramic)
Output Current
Output Voltage
XC6222x281
2.40
2.50
2.60
2.70
2.80
2.90
TIme:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=3.8V, Ta=25℃
I
OUT
=10→300mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
Output Voltage
Output Current
(12) Load Transient Response
20/26
XC6222 Series
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
(12)負荷過度応答特性例
(13)リップル除去率特性例
XC6222x501
4.60
4.70
4.80
4.90
5.00
5.10
Time:100μs/div
Output Voltage:V
OUT
(V)
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
Output Voltage
Output Current
tr=tf=5μs,V
IN
=6.0V, Ta=25℃
I
OUT
=10→100mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
XC6222x501
4.60
4.70
4.80
4.90
5.00
5.10
Time:100μs/div
Output Voltage:V
OUT
(V)]
0
200
400
600
800
1000
Output Current:I
OUT
(mA)
tr=tf=5μs,V
IN
=6.0V, Ta=25℃
I
OUT
=10→300mA, C
IN
=1.0μF(ceramic), C
L
=2.2μF(ceramic)
Output Voltage
Output Current
XC6222x081
0
20
40
60
80
10 100 1k 10k 100k 1M
Ripple Frequency:f(Hz)
Ripple Rejection Ratio:RR(dB)
Ta=25℃,
I
OUT
=30mA、V
IN
=1.8V+0.5Vp-pAC, C
L
=6.8μF(ceramic)
XC6222x151
0
20
40
60
80
10 100 1k 10k 100k 1M
Ripple Frequency:f(Hz)
Ripple Rejection Ratio:RR(dB)
Ta=25℃,
I
OUT
=30mA、V
IN
=2.5V+0.5Vp-p
AC
, C
L
=6.8μF(ceramic)
XC6222x281
0
20
40
60
80
10 100 1k 10k 100k 1M
Ripple Frequency:f(Hz)
Ripple Rejection Ratio:RR(dB)
Ta=25℃,
I
OUT
=30mA、V
IN
=3.8V+0.5Vp-p
AC
, C
L
=2.2μF(ceramic)
XC6222x501
0
20
40
60
80
10 100 1k 10k 100k 1M
Ripple Frequency:f(Hz)
Ripple Rejection Ratio:RR(dB)
Ta=25℃,
I
OUT
=30mA、V
IN
=5.75V+0.5Vp-p
AC
, C
L
=2.2μF(ceramic)
(12) Load Transient Response (Continued)
(13) Ripple Rejection Rate
fl
T:
f:
T
T
ssssssss
.g»
5
+
“5:005
T mm
070:005
us
TOIREX
21/26
XC6222
Series
■PACKAGING INFORMATION
●SOT-25
●USP-6C
●USP-6C Reference Metal Mask Design
●USP-6C Reference Pattern Layout
0.225
0.50.5
0.25
1.8
0.250.25
1.4
1.2
0.6
0.25
0.250.25
0.225
0.50.5
1.6 +0.2
-0.1
2.8±0.2
1.1±0.1
1.3MAX
0.2MIN
●SOT-89-5
1.8±0.05
0.50
(0.10)
1.4±0.1
0.20±0.05
0.30±0.05
0.10±0.05
1pin INDENT
40.0
28.9
22/26
XC6222 Series
● USP-6C Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW)Thermal Resistance (℃/W)
25 1000
85 400
100.00
て
Pd-Ta特性グラフ
0
200
400
600
800
1000
1200
25 45 65 85 105 125
周辺温度Ta(℃)
許容損失Pd(mW)
■PACKAGING INFORMATION (Continued)
Power dissipation data for the USP-6C is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described condition.
1. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
Evaluation Board (Unit: mm)
2. Power Dissipation vs. Ambient Temperature
Pd vs. Ta
Ambient Temperature Ta (℃)
Power Dissipation Pd (mW)
0.3
40.0
28.9
TOIREX
23/26
XC6222
Series
● SOT-25 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW)Thermal Resistance (℃/W)
25 600
85 240
166.67
Pd-Ta特性グラフ
0
100
200
300
400
500
600
700
25 45 65 85 105 125
周辺温度Ta(℃)
許容損失Pd(mW)
評価基板レイアウト(単位:mm)
■PACKAGING INFORMATION (Continued)
Power dissipation data for the SOT-25 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described condition.
2. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
(Board of SOT-26 is used.)
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
Evaluation Board (Unit: mm)
2. Power Dissipation vs. Ambient Temperature
Pd vs. Ta
Ambient Temperature Ta (℃)
Power Dissipation Pd (mW)
40.0
#1
24/26
XC6222 Series
● SOT-89-5 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW)Thermal Resistance (℃/W)
25 1300
85 520
76.92
Pd-Ta特性グラフ
0
200
400
600
800
1000
1200
1400
25 45 65 85 105 125
周辺温度Ta(℃)
許容損失Pd(mW)
て
Power dissipation data for the SOT-89-5 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described condition.
1. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 5 x 0.8 Diameter
Evaluation Board (Unit: mm)
2. Power Dissipation vs. Ambient Temperature
Pd vs. Ta
Ambient Temperature Ta (℃)
Power Dissipation Pd (mW)
■PACKAGING INFORMATION (Continued)
OUTPUT
MARK REGULATORTVPEVOLTAGERANGE ACCURACY PRoDucTsERIEs
c A 0.a~2.9 1 xcezzzAus1"-G~x06222A291"-G
D A u.aa~2.95 B XCEZZZAUEB“-G~X06222A295”-G D [:1 [:1
E A 3.u~5.0 1 xcezzzAao1"-G~x06222A501"-G
F A 3.05~4.95 B XCEZZZASDB“-G~X06222A495”-G
H B 0.a~2.9 1 XCGZZQEDSI“-G~X062228291“-G
K B u.aa~2.95 B XCEZZZEUEB“-G~XCEZZZEZ§B"-G
L B 3.u~5.0 1 XCGZZZESO1“-G~X062228501“-G ?‘ fl 7
M B 3.05~4.95 B XCEZZZESDB“-G~XCEZZZEA§B"-G
N C 0.a~2.9 1 xcezzzcua1"-G~xc5222c291~-G
F C u.aa~2.95 B XCEZZZCUEB“-G~XC6222C295”-G
R C 3.u~5.0 1 xcezzzcao1"-G~xc5222c501~-G O
s C 3.05~4.95 B XCEZZZCSDB“-G~XC6222C495”-G
T D 0.a~2.9 1 XCGZZZDDS|“‘-G~XC6222D291“-G
u D u.aa~2.95 B XCEZZZDUEB“-G~XCEZZZD295”-G J Ll
v D 3.u~5.0 1 XCGZZZDSO|“‘-G~XC6222D501“-G ‘ 2 i
x D 3.05~4.95 B XCEZZZDSDB“-G~X06222D495”-G
USPGC
A ‘: 6
MARK OUTPUTVOLTAGE MARK OUTPUTVOLTAGE MARK OUTPUT VOLTAGE ‘ N ,:_
o - 30x A 1.0x 4.0x N 2,0x 5,0x , m m C 5
1 - 31x B 1.1x 4.1x P 2,1x - - 4
2 - a 2x C 1.2x 4.2x R 2,2x -
3 - a 3x D 1.3x 4.3x s 2,3x -
4 - a 4x E 1.4x 4.4x T 2,4x -
5 - a 5x F 1.5x 4.5x u 2,5x -
6 - a 6x F 1.6x 4.6x v 2,6x -
7 - a 7x K 1.7x 4.7x x 2,7x -
a 0 8x a 5x L 1.8x 4.8x v ZEx -
9 0 9x a 9x M 1.9x 4.9x z 2,9x -
number
( v v v v )
TOREX
25/26
25/26
XC6222
Series
MARK PRODUCT SERIES
N XC6222******-G
MARK
REGULATOR TYPE
OUTPUT
VOLTAGE RANGE
ACCURACY PRODUCT SERIES
C A 0.8~2.9 1 XC6222A081**-G~XC6222A291**-G
D A 0.85~2.95 B XC6222A08B**-G~XC6222A29B**-G
E A 3.0~5.0 1 XC6222A301**-G~XC6222A501**-G
F A 3.05~4.95 B XC6222A30B**-G~XC6222A49B**-G
H B 0.8~2.9 1 XC6222B081**-G~XC6222B291**-G
K B 0.85~2.95 B XC6222B08B**-G~XC6222B29B**-G
L B 3.0~5.0 1 XC6222B301**-G~XC6222B501**-G
M B 3.05~4.95 B XC6222B30B**-G~XC6222B49B**-G
N C 0.8~2.9 1 XC6222C081**-G~XC6222C291**-G
P C 0.85~2.95 B XC6222C08B**-G~XC6222C29B**-G
R C 3.0~5.0 1 XC6222C301**-G~XC6222C501**-G
S C 3.05~4.95 B XC6222C30B**-G~XC6222C49B**-G
T D 0.8~2.9 1 XC6222D081**-G~XC6222D291**-G
U D 0.85~2.95 B XC6222D08B**-G~XC6222D29B**-G
V D 3.0~5.0 1 XC6222D301**-G~XC6222D501**-G
X D 3.05~4.95 B XC6222D30B**-G~XC6222D49B**-G
MARK
OUTPUT VOLTAGE
MARK
OUTPUT VOLTAGE
MARK
OUTPUT VOLTAGE
0 - 3.0x A 1.0x 4.0x N 2.0x 5.0x
1 - 3.1x B 1.1x 4.1x P 2.1x -
2 - 3.2x C 1.2x 4.2x R 2.2x -
3 - 3.3x D 1.3x 4.3x S 2.3x -
4 - 3.4x E 1.4x 4.4x T 2.4x -
5 - 3.5x F 1.5x 4.5x U 2.5x -
6 - 3.6x F 1.6x 4.6x V 2.6x -
7 - 3.7x K 1.7x 4.7x X 2.7x -
8 0.8x 3.8x L 1.8x 4.8x Y 2.8x -
9 0.9x 3.9x M 1.9x 4.9x Z 2.9x -
■MARKING RULE
①
r
epresents product series
④ ⑤
② ③①
1
2
3
6
5
4
USP6C
123
54
① ② ③ ④ ⑤
SOT25
SOT89-5
524
123
⑤
③①
④
②
●SOT-25
② represents regulator type, voltage range, and accuracy
* Accuracy “1”: 0.1V increments. Accuracy “B”: 0.05V increments
③ represents output voltage
④⑤ represents production lot numbe
r
01 to 09, 0A to 0Z, 11 to 9Z, A1 to A9, AA to Z9, ZA to ZZ in order.
(
G
,
I
,
J
,
O
,
Q
,
W excluded. No character inversion used.
)
TOREX SEMICONDUCTOR LTD.
26/26
26/26
XC6222 Series
1. The products and product specifications contained herein are subject to change without
notice to improve performance characteristics. Consult us, or our representatives
before use, to confirm that the information in this datasheet is up to date.
2. We assume no responsibility for any infringement of patents, patent rights, or other
rights arising from the use of any information and circuitry in this datasheet.
3. Please ensure suitable shipping controls (including fail-safe designs and aging
protection) are in force for equipment employing products listed in this datasheet.
4. The products in this datasheet are not developed, designed, or approved for use with
such equipment whose failure of malfunction can be reasonably expected to directly
endanger the life of, or cause significant injury to, the user.
(e.g. Atomic energy; aerospace; transport; combustion and associated safety
equipment thereof.)
5. Please use the products listed in this datasheet within the specified ranges.
Should you wish to use the products under conditions exceeding the specifications,
please consult us or our representatives.
6. We assume no responsibility for damage or loss due to abnormal use.
7. All rights reserved. No part of this datasheet may be copied or reproduced without the
prior permission of TOREX SEMICONDUCTOR LTD.
Products related to this Datasheet
IC REG LINEAR 3.3V 700MA SOT25
IC REG LINEAR 1.8V 700MA SOT25
IC REG LINEAR 2.8V 700MA SOT25
IC REG LINEAR 1.2V 700MA SOT25
IC REG LINEAR 3.3V 700MA SOT25
IC REG LINEAR 3V 700MA 6-USPC
IC REG LINEAR 2.8V 700MA SOT25
IC REG LINEAR 3.3V 700MA SOT89-5
IC REG LINEAR 1.8V 700MA SOT25
IC REG LINEAR 3.3V 700MA SOT89-5
IC REG LINEAR 1.8V 700MA SOT89-5
IC REG LINEAR 1.2V 700MA SOT89-5
IC REG LINEAR 1.8V 700MA SOT89-5
IC REG LINEAR 2.8V 700MA SOT89-5
IC REG LIN 2.85V 700MA SOT89-5
IC REG LINEAR 1.2V 700MA SOT25
IC REG LINEAR 2.85V 700MA SOT25
IC REG LINEAR 2.8V 700MA SOT89-5
IC REG LINEAR 1.8V 700MA SOT89-5
IC REG LINEAR 2.8V 700MA SOT89-5
IC REG LINEAR 3.3V 700MA SOT89-5
IC REG LINEAR 1.2V 700MA SOT25
IC REG LINEAR 1.8V 700MA SOT25
IC REG LINEAR 2.8V 700MA SOT25
IC REG LINEAR 3.3V 700MA SOT25
IC REG LINEAR 3V 700MA SOT25
IC REG LINEAR 3V 700MA SOT89-5
IC REG LINEAR 3V 700MA 6-USPC
IC REG LINEAR 3V 700MA 6-USPC