Rx
c (2)
(1)
smzaso E (3)
May 2008 Rev 1 1/10
10
MD1803DFP
High voltage NPN Power transistor for standard definition CRT
display
Features
■State-of-the-art technology:
– Diffused collector “enhanced generation”
■Stable performance versus operating
temperature variation
■Low base drive requirement
■Tight hFE range at operating collector current
■Fully insulated power package UL compliant
■Integrated free wheeling diode
Applications
■Horizontal deflection output for TV
Description
The MD1803DFP is manufactured using diffused
collector in planar technology adopting new and
enhanced high voltage structure. The new MD
product series show improved silicon efficiency
bringing updated performance to the horizontal
deflection stage.
Figure 1. Internal schematic diagram
TO-220FP
12
3
RBE=60Ω typ.
Table 1. Device summary
Order code Marking Package Packing
MD1803DFP MD1803DFP TO-220FP Tube
www.st.com
E]
Electrical ratings MD1803DFP
2/10
1 Electrical ratings
Table 2. Absolute maximum rating
Symbol Parameter Value Unit
VCES Collector-emitter voltage (VBE = 0) 1500 V
VCEO Collector-emitter voltage (IB = 0) 700 V
VEBO Emitter-base voltage (IC = 0) 10 V
ICCollector current 10 A
ICM Collector peak current (tP < 5ms) 15 A
IBBase current 5 A
PTOT Total dissipation at Tc = 25°C 40 W
Visol
Insulation withstand voltage (rms) from all three leads to
external heatsink 1500 V
Tstg Storage temperature -65 to 150 °C
TJMax. operating junction temperature 150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
Rthj-case Thermal resistance junction-case ___________ ____max 3.125 °C/W

MD1803DFP Electrical characteristics
3/10
2 Electrical characteristics
(TCASE = 25°C; unless otherwise specified)
Table 4. Electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
ICES
Collector cut-off current
(VBE = 0)
VCE = 1500 V
VCE = 1500 V Tc= 125 °C
0.2
2
mA
mA
IEBO
Emitter cut-off current
(IC = 0) VEB = 5 V 40 120 mA
V(BR)EBO
Emitter-base breakdown voltage
(IC = 0) IE = 700 mA 10 V
VCE(sat)(1) Collector-emitter saturation
voltage IC = 5 A IB = 1.25 A 2 V
VBE(sat)(1) Base-emitter saturation voltage IC = 5 A IB = 1.25 A 1.2 V
hFE(1) DC current gain
IC = 1 A VCE = 5 V
IC = 5 A VCE = 1 V
IC = 5 A VCE = 5 V 5.5
18
5
7.5
VFDiode forward voltage IF= 5 A 1.6 V
ts
tf
Inductive load
Storage time
Fall time
IC = 4 A__ _ _ fh = 16 KHz
IB(on) = 0.6 A__ VBE(off) = - 2.7V
LBB(off) = 4.5 µH
2.5
0.3
3
0.6
µs
µs
1. Pulsed duration = 300 ms, duty cycle ≤ 1.5%.
sznn7n
ms: OFERAHGN *
HA) In mx
A mm:
m‘ my;
. I: mx
m“
' DC OPERATION
;* Fuv i'mqla rum
repeHHve pulse
m"
m“ m‘ m2 m! vcgw)
am me
Fun
(x)
1 do
so
so
An
20
a 25 so 75 um 125 T‘u,(°C)
mean
I. A
1. A
MA
LIA
IA
0.5A
0.6A
mum
In“) Law...) A5 A H
H =
20 r:
I5
v , 75v
‘1 an")
M :72.5v
a ma son 1200 1600 vcE(v)
Electrical characteristics MD1803DFP
4/10
2.1 Electrical characteristics (curve)
Figure 2. Safe operating area Figure 3. Derating curve
Figure 4. Output characteristics Figure 5. Reverse biased SOA
annnnn
manna
m" ”m“ ’ ‘ ‘IJAJ
mam
VCE[InV]
(V)
10“ L:125 c
10'
.1
w
m" 10 D I5 (A)
Hvaunsn
Van-m»
(V)
1.0
0.9
0.5
0.7
0.5
0.5
0.1 0.2 0.5 I z 3 sum
xvsnnon
chm 4 m"
o
0.3 0.A 0.5 0.5 0.7 0.0 lbw“)
annsn
‘ (us)
1000
«mam:
me
V mm)
v
100
0.3 0.4 0.5 0.5 0.7 0.8 MM“)
MD1803DFP Electrical characteristics
5/10
Figure 6. DC current gain Figure 7. DC current gain
Figure 8. Collector-emitter saturation voltage Figure 9. Base-emitter saturation voltage
Figure 10. Power losses Figure 11. Inductive load switching time
Signa‘ ganamlnr
15v
7 vmum nsmm
Test circuit MD1803DFP
6/10
3 Test circuit
Figure 12. Power losses and inductive load switching test circuit
Figure 13. Reverse biased safe operating area test circuit
: www.5Lcom
MD1803DFP Package mechanical data
7/10
4 Package mechanical data
In order to meet environmental requirements, ST offers these devices in ECOPACK®
packages. These packages have a lead-free second level interconnect . The category of
second level interconnect is marked on the package and on the inner box label, in
compliance with JEDEC Standard JESD97. The maximum ratings related to soldering
conditions are also marked on the inner box label. ECOPACK is an ST trademark.
ECOPACK specifications are available at: www.st.com
Package mechanical data MD1803DFP
8/10
Dim. mm. inch
Min. Typ Max. Min. Typ. Max.
A 4.40 4.60 0.1730.181
B 2.5 2.7 0.098 0.106
D 2.5 2.75 0.098 0.108
E 0.45 0.70 0.017 0.027
F 0.75 1.00 0.0300.039
F1 1.15 1.50 0.045 0.067
F2 1.15 1.50 0.045 0.067
G4.955.200.1950.204
G1 2.40 2.70 0.094 0.106
H 10 10.40 0.393 0.409
L2 16 0.630
L328.6 30.6 1.126 1.204
L4 9.80 10.60 0.385 0.417
L5 2.93.6 0.114 0.141
L6 15.90 16.40 0.626 0.645
L7 99.300.354 0.366
Dia3 3.2 0.1180.126
TO-220FP mechanical data
L2
A
B
D
E
H
G
L6
F
L3
G1
123
F2
F1
L7
L4
L5
7012510-I
Dia

MD1803DFP Revision history
9/10
5 Revision history
Table 5. Document revision history
Date Revision Changes
27-May-2008 1 First release

MD1803DFP
10/10
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2008 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
TRANS NPN 700V 10A TO-220FP