SM Series Slides Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
H
Series SM Ultra-Miniature Slides
H42
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Electrical Capacity (Resistive Load)
Maximum Level: 500mA @ 12V DC
Minimum Level: 1.0mA maximum @ 10mV AC/DC maximum
Other Ratings
Contact Resistance: 30 milliohms maximum
Insulation Resistance: 100 megohms minimum @ 500V DC
Dielectric Strength: 500V AC for 1 minute minimum
Mechanical Life: 1,000 operations minimum
Electrical Life: 1,000 operations minimum
Nominal Operating Force: 2.0N
Contact Timing: Nonshorting (Break-before-make)
Total Travel: .063” (1.6mm)
Materials & Finishes
Actuator: Glass fiber reinforced polyester (UL94V-0)
Case: Glass fiber reinforced polyamide (UL94V-0)
Lower Case: Glass fiber reinforced polyester (UL94V-0)
Movable Contacts: Brass with gold plating over nickel
Stationary Contacts Brass with gold plating over nickel
Terminals: Brass with gold plating over nickel
Environmental Data
Operating Temp Range: –40°C through +85°C (–40°F through +185°F)
Humidity: 90-95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
PCB Processing
Soldering: Wave Soldering Recommended: See Profile A in Supplement section.
Manual Soldering: See Profile B in Supplement section.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: Actuator and lower case of glass fiber reinforced polyester and case of glass fiber reinforced
polyamide UL94V-0
The SM series devices have not been tested for UL recognition and CSA certification.
These switches are designed for use in a low-voltage, low-current circuit.
When used as intended in a low-voltage, low-current circuit, the results do not produce
hazardous energy.
General Specifications
(”—1 ssssssss
H
Series SM
Ultra-Miniature Slides
H43
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Very compact dimensions allow for high density, side-by-side or
end-to-end mounting within tight dimensional applications.
Detent mechanism provides positive actuation to indicate
circuit status.
Visible indication of position by spot on top of red actuator
and through window on side.
Twin sliding contact mechanism with self-cleaning action
provides smooth actuation and produces high contact reliability.
.100” x .100” (2.54mm x .2.54mm) center-to-center inch terminal
spacing allows standard PC board mounting in side-by-side or
end-to-end arrangements.
Insert molded terminals lock out flux, solvents, and other contaminants.
Actual Size
Slide Position Connected Terminals Throw & Schematics
Model
Right Center Left Right Center Left
SM0320102 ON NONE ON 1-3 OPEN 1-2 SPDT
POLES & CIRCUITS
TYPICAL SWITCH DIMENSIONS
Single Pole • Straight PC
Actuator shown in RIGHT position SM0320102
Note: Terminal numbers are
on the switch.
(0.8) Dia Ty
p
.031
(2.54) Typ
.100
3
2
1
(0.5)
.020
(1.4)
.055
(5.0)
.197
(6.4)
.252
(0.6) Dia Typ
.024
(2.54) Typ
.100
(1.6) T
ravel
.063
(2.5)
.098
(10.0)
.394
3
2
1
1 (COM)
2
3
Distinctive Characteristics

Products related to this Datasheet

SWITCH SLIDE SPDT 500MA 12V