SBL1630-1660 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
m5 SBL1630 - SBL1660 T i w \\ \ H Lg: T-=c: w J: *IJ+—+” 4 3:!» rush @ 1043 SBLISSD , SBLISBD re, Dmdes www.diodes.cnm named
DS23045 Rev. 5 - 3
1 of 3
www.diodes.com
SBL1630 - SBL1660
© Diodes Incorporated
NOT RECOMMENDED
FOR NEW DESIGN SBL1630 - SBL1660
16A SCHOTTKY BARRIER RECTIFIER
Features
Schottky Barrier Chip
Guard Ring Die Construction for
Transient Protection
Low Power Loss, High Efficiency
High Surge Capability
High Current Capability and Low Forward Voltage Drop
For Use in Low Voltage, High Frequency Inverters, Free
Wheeling, and Polarity Protection Applications
Lead Free Finish, RoHS Compliant (Note 3)
Mechanical Data
Case: TO-220AC
Case Material: Molded Plastic. UL Flammability
Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020C
Polarity: See Diagram
Terminals: Finish – Tin. Solderable per MIL-STD-202,
Method 208
Mounting Position: Any
Marking: Type Number
Weight: 2.24 grams (approximate)
L
M
A
N
P
D
E
K
C
B
JG
R
Pin 1 +
Pin 1 Pin 2
Pin 2 - Case
+
TO-220AC
Dim Min Max
A 14.48 15.75
B 10.00 10.40
C 2.54 3.43
D 5.90 6.40
E 2.80 3.93
G 12.70 14.27
J 0.69 0.93
K 3.54 3.78
L 4.07 4.82
M 1.15 1.39
N 0.30 0.50
P 2.04 2.79
R 4.83 5.33
All Dimensions in mm
Maximum Ratings and Electrical Characteristics @TA = 25°C unless otherwise specified
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol
SBL
1630 SBL
1635 SBL
1640 SBL
1645 SBL
1650 SBL
1660 Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
30 35 40 45 50 60 V
RMS Reverse Voltage VR
(
RMS
)
21 24.5 28 31.5 35 42 V
Average Rectified Output Current
(Note 1) @ TC = 95°C IO 16 A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load IFSM 275 A
Forward Voltage Drop @ IF =16A, TC = 25°C VFM 0.57 0.75 V
Peak Reverse Current @TC = 25°C
at Rated DC Blocking Voltage @ TC = 100°C IRM 1.0
50 mA
Typical Junction Capacitance (Note 2) Cj 700 pF
Thermal Resistance Junction to Case (Note 1) R
θ
JC 3.5 °C/W
Operating and Storage Temperature Range Tj, TSTG -65 to +150 °C
Notes: 1. Thermal resistance junction to case mounted on heatsink.
2. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
3. RoHS revision 13.2.2003. Glass and high temperature solder exemptions applied, see EU Directive Annex Notes 5 and 7.
300p: 2% duly Cycle m w hzmmmao nESSmOm :0szszz “.3 0235 n. 0.0 H E $50 am 18mg; Emmmsomom: EEO“. a. Emmmsu am; 5:32 55w;
DS23045 Rev. 5 - 3
2 of 3
www.diodes.com
SBL1630 - SBL1660
© Diodes Incorporated
NOT RECOMMENDED
FOR NEW DESIGN
0
4
8
12
16
20
050100150
I, AVE
R
A
G
E
F
O
R
WA
R
D
C
U
R
R
EN
T
(A)
(AV)
T , CASE TEMPERATURE ( C)
Fig. 1 Forward Current Derating Curve
C
°
0.1
1.0
10
100
0.1 0.3 0.5 0.7 0.9
I, I
N
S
T
A
N
T
A
N
E
O
U
S
F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
SBL1650 - SBL1660
SBL1630 - SBL1645
50
100
150
0
200
250
300
110 100
I,
P
EAK
F
O
R
WA
R
D S
U
R
G
E
C
U
R
R
EN
T
(A)
FSM
NUMBER OF CYCLES AT 60Hz
Fig. 3 Max Non-Repetitive Surge Current
8.3 ms single half-sine-wave
100
1,000
4,000
0.1 1.0 10 100
C
,
C
A
P
A
C
I
T
AN
C
E (p
F
)
j
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Junction Capacitance
R
T = 25 C
j
°
0.01
0.1
1.0
10
100
I, INS
T
AN
T
ANE
O
U
S
R
EVE
R
SE
C
U
R
R
EN
T
(A)
R
04080120
PERCENT OF PEAK REVERSE VOLTAGE (%)
Fig. 5 Typical Reverse Characteristics
T = 100 C
j
°
T = 75 C
j
°
T = 25 C
j
°
m5” DSzaDAs Rev, 5 , 3 3 a! 3 SBLISSD , SBLISED www_diodes_cgm ©Dmdes hvcmpumled
DS23045 Rev. 5 - 3
3 of 3
www.diodes.com
SBL1630 - SBL1660
© Diodes Incorporated
NOT RECOMMENDED
FOR NEW DESIGN
Ordering Information (Note 4)
Device Packaging Shipping
SBL16xx* TO-220AC 50/Tube
* xx = Device type, e.g. SBL1645
Notes: 4. For packaging details, visit our website at http://www.diodes.com/datasheets/ap02008.pdf.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2010, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

DIODE SCHOTTKY 45V 16A TO220AC
DIODE SCHOTTKY 30V 16A TO220AC
DIODE SCHOTTKY 35V 16A TO220AC
DIODE SCHOTTKY 40V 16A TO220AC
DIODE SCHOTTKY 50V 16A TO220AC
DIODE SCHOTTKY 60V 16A TO220AC