0N Semiconductors
ww.on§gmi.com
Q
[0 :n
u:
u: 3*
Fl Fl
© Semiconductor Components Industries, LLC, 2016
April, 2016 − Rev. 5 1Publication Order Number:
CAT4238/D
CAT4238
LED Driver, Boost, 10 LED,
series
Description
The CAT4238 is a DC/DC step−up converter that delivers an
accurate constant current ideal for driving LEDs. Operation at a fixed
switching frequency of 1 MHz allows the device to be used with small
value external ceramic capacitors and inductor. LEDs connected in
series are driven with a regulated current set by the external resistor
R1. LED currents up to 40 mA can be supported over a wide range of
input supply voltages up to 5.5 V, making the device ideal for battery
−powered applications. The CAT4238 high−voltage output stage is
perfect for driving mid−size and large panel displays containing up to
ten white LEDs in series.
LED dimming can be done by using a DC voltage, a logic signal, or
a pulse width modulation (PWM) signal. The shutdown input pin
allows the device to be placed in power−down mode with “zero”
quiescent current.
In addition to thermal protection and overload current limiting, the
device also enters a very low power operating mode during “Open
LED” fault conditions. The device is housed in a low profile (1 mm
max height) 5−lead thin SOT23 package for space critical
applications.
Features
•Drives High Voltage LED Strings (38 V)
•Up to 87% Efficiency
•Low Quiescent Ground Current 0.6 mA
•Adjustable Output Current
•1 MHz Fixed Frequency Low Noise Operation
•Soft Start “In−rush” Current Limiting
•Shutdown Current Less than 1 mA
•Open LED Overvoltage Protection
•Automatic Shutdown at 1.9 V (UVLO)
•Thermal Overload Protection
•Thin SOT23 5−lead (1 mm Max Height)
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Applications
•GPS Navigation Systems
•Portable Media Players
•Handheld Devices, Digital Cameras
•Portable Game Machines
www.onsemi.com
TSOT−23
TD SUFFIX
CASE 419AE
PIN CONNECTIONS
MUYM
MARKING DIAGRAM
Device Package Shipping
ORDERING INFORMATION
CAT4238TD−GT3 TSOT−23
(Pb−Free)
Green*
3,000/
Tape & Reel
MU = Specific Device Code
Y = Production Year (Last Digit)
M = Production Month
(1−9 (Jan−Sep), O, N, D (Oct−Dec))
1
5
(Top View)
VIN
SHDN
SW
GND
FB
1
* Lead Finish NiPdAu
HHRHH
HRH/R
www.0nsemi.com
CAT4238
www.onsemi.com
2
Figure 1. Typical Application Circuit
L: Sumida CDC5D23B−470
D: Central CMDSH05−4
C2: Taiyo Yuden UMK212BJ224 (rated 50 V)
VIN
CAT4238
LD
15 W
20 mA
4.7 mF0.22 mF
FB
SW
GND
ON
47 mH
OFF VFB = 300 mV
SHDN
VOUT
C1
VIN
C2
R1
Table 1. ABSOLUTE MAXIMUM RATINGS
Parameters Ratings Units
VIN, FB voltage −0.3 to +7 V
SHDN voltage −0.3 to +7 V
SW voltage (Note 1) up to 60 V
Storage Temperature Range −65 to +160 _C
Junction Temperature Range −40 to +150 _C
Lead Temperature 300 _C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. The SW pin voltage is rated up to 39 V for external continuous DC voltage.
Table 2. RECOMMENDED OPERATING CONDITIONS
Parameters Range Units
VIN up to 5.5 V
SW pin voltage 0 to 38 V
Ambient Temperature Range −40 to +85 _C
Functional operation above the stresses listed in the Recommended Operating Ranges is not implied. Extended exposure to stresses beyond
the Recommended Operating Ranges limits may affect device reliability.
NOTE: Typical application circuit with external components is shown above.
CAT4238
www.onsemi.com
3
Table 3. DC ELECTRICAL CHARACTERISTICS
(VIN = 3.6 V, ambient temperature of 25°C (over recommended operating conditions unless otherwise specified))
Symbol Parameter Test Conditions Min Typ Max Units
IQOperating Current VFB = 0.2 V
VFB = 0.4 V (not switching) 0.6
0.1 1.5
0.6 mA
ISD Shutdown Current VSHDN = 0 V 0.1 1 mA
VFB FB Pin Voltage 10 LEDs with ILED = 20 mA 285 300 315 mV
IFB FB pin input leakage 1mA
ILED Programmed LED Current R1 = 10 W
R1 = 15 W
R1 = 20 W
28.5
19
14.25
30
20
15
31.5
21
15.75
mA
VIH
VIL
SHDN Logic High
SHDN Logic Low Enable Threshold Level
Shutdown Threshold Level 0.4 0.8
0.7 1.5 V
FSW Switching Frequency 0.8 1.0 1.3 MHz
DC Maximum Duty Cycle VIN = 3 V 92 %
ILIM Switch Current Limit 350 450 600 mA
RSW Switch “On” Resistance ISW = 100 mA 1.0 2.0 W
ILEAK Switch Leakage Current Switch Off, VSW = 5 V 1 5 mA
Thermal Shutdown 150 °C
Thermal Hysteresis 20 °C
VUVLO Undervoltage Lockout (UVLO) Threshold 1.9 V
VOV-SW Overvoltage Detection Threshold 40 V
VOCL Output Voltage Clamp “Open LED” with VIN = 5 V 43 45 48 V
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Pin Description
VIN is the supply input for the internal logic. The device is
compatible with supply voltages down to 2.8 V and up to
5.5 V. It is recommended that a small bypass ceramic
capacitor (4.7 mF) be placed between the VIN and GND pins
near the device. If the supply voltage drops below 1.9 V, the
device stops switching.
SHDN is the shutdown logic input. When the pin is tied to
a voltage lower than 0.4 V, the device is in shutdown mode,
drawing nearly zero current. When the pin is connected to a
voltage higher than 1.5 V, the device is enabled.
GND is the ground reference pin. This pin should be
connected directly to the ground place on the PCB.
SW pin is connected to the drain of the internal CMOS
power switch of the boost converter. The inductor and the
Schottky diode anode should be connected to the SW pin.
Traces going to the SW pin should be as short as possible
with minimum loop area. An over-voltage detection circuit
is connected to the SW pin. When the voltage reaches 40 V,
the device enters a low power operating mode preventing the
SW voltage from exceeding the maximum rating.
FB feedback pin is regulated at 0.3 V. A resistor connected
between the FB pin and ground sets the LED current
according to the formula:
ILED +0.3 V
R1
The lower LED cathode is connected to the FB pin.
Table 4. PIN DESCRIPTIONS
Pin # Name Function
1 SW Switch pin. This is the drain of the internal power switch.
2 GND Ground pin. Connect the pin to the ground plane.
3 FB Feedback pin. Connect to the last LED cathode.
4 SHDN Shutdown pin (Logic Low). Set high to enable the driver.
5 VIN Power Supply input.
\\\\\\\\\\
5W.
2UV/div
Inductor
Current
1DDmAIdiV
VOUT
AC Coupled
5UUmV/div
www.cnse
fl!
#4
L
500nsldw
CAT4238
www.onsemi.com
4
Block Diagram
Enable
Current
Sense
300 mV
15 W
LED
Current
4.7 mF
Thermal
Shutdown
& UVLO
1 MHz
Oscillator Over Voltage
Protection
PWM &
Logic
Driver
0.22 mF
GND
SW
FB
47 mH
+
–
+
–
+
–
A1
A2
VIN
VIN VREF
SHDN
RC
CC
RS
N1
Figure 2. Block Diagram
C2
R1
C1
Device Operation
The CAT4238 is a fixed frequency (1 MHz), low noise,
inductive boost converter that provides a constant current
with excellent line and load regulation. The device uses a
high-voltage CMOS power switch between the SW pin and
ground to energize the inductor. When the switch is turned
off, the stored energy in the inductor is released into the load
via the Schottky diode.
The on/off duty cycle of the power switch is internally
adjusted and controlled to maintain a constant regulated
voltage of 0.3 V across the feedback resistor connected to the
feedback pin (FB). The value of the resistor sets the LED
current accordingly (0.3 V/R1).
During the initial power-up stage, the duty cycle of the
internal power switch is limited to prevent excessive in-rush
currents and thereby provide a “soft-start” mode of
operation.
While operating from a Li−Ion battery, the device can
deliver 20 mA of load current into a string of up to 10 white
LEDs. For higher input voltages, the LED current can be
increased.
In the event of an “Open LED” fault condition, where the
feedback control loop becomes open, the output voltage will
continue to increase. Once this voltage exceeds 40 V, an
internal protection circuit will become active and place the
device into a very low power safe operating mode where
only a small amount of power is transferred to the output.
This is achieved by pulsing the switch once every 6 ms and
keeping it on for about 1 ms.
Thermal overload protection circuitry has been included
to prevent the device from operating at unsafe junction
temperatures above 150°C. In the event of a thermal
overload condition the device will automatically shutdown
and wait till the junction temperatures cools to 130°C before
normal operation is resumed.
Light Load Operation
Under light load condition (under 2 mA) and with input
voltage above 5.0 V, the CAT4238 driving 10 LEDs, the
driver starts pulse skipping. Although the LED current
remains well regulated, some lower frequency ripple may
appear.
Figure 3. Switching Waveform VIN = 5.0 V,
ILED = 1.5 mA
um;
www.0nsemi.com
CAT4238
www.onsemi.com
5
TYPICAL CHARACTERISTICS
(VIN = 3.6 V, CIN = 4.7 mF, COUT = 0.22 mF, L = 47 mH with 10 LEDs at 20 mA, TAMB = 25°C, unless otherwise specified.)
Figure 4. Quiescent Current vs. VIN
(Not Switching) Figure 5. Quiescent Current vs. VIN
(Switching)
INPUT VOLTAGE (V) INPUT VOLTAGE (V)
5.55.04.54.03.53.0
50
75
100
125
150
5.04.54.03.53.0
0
0.5
1.0
1.5
2.0
Figure 6. FB Pin Voltage vs. Temperature Figure 7. FB Pin Voltage vs. Output Current
TEMPERATURE (°C) OUTPUT CURRENT (mA)
150100500−50
297
298
299
300
301
302
303
3
0
252015105
290
295
300
305
310
Figure 8. Switching Frequency vs. Supply
Voltage Figure 9. Switching Waveforms
INPUT VOLTAGE (V)
500 ns/div
5.04.5 5.54.03.53.0
0.8
0.9
1.0
1.1
1.2
QUIESCENT CURRENT (
m
A)
QUIESCENT CURRENT (mA)
FB PIN VOLTAGE (mV)
FB PIN VOLTAGE (mV)
SWITCHING FREQUENCY (MHz)
VFB = 0.4 V
SW
20V/div
Inductor
Current
100mA/div
VOUT
AC coupled
500mV/div
10 LEDs
5
.5
10 LEDs
@15mA
va:3.e\/\
SHDN
SVIdW
VOUT
ZDVIdiV
Input
Current
1 DDmA/dwv
100us/div
CAT4238
www.onsemi.com
6
TYPICAL CHARACTERISTICS
(VIN = 3.6 V, CIN = 4.7 mF, COUT = 0.22 mF, L = 47 mH with 10 LEDs at 20 mA, TAMB = 25°C, unless otherwise specified.)
Figure 10. LED Current vs. Input Voltage Figure 11. LED Current Regulation (10 mA)
INPUT VOLTAGE (V) INPUT VOLTAGE (V)
5.04.54.03.53.0
0
5
10
15
20
25
30
40
5.55.04.54.03.53.0
−1.0
−0.5
0
0.5
1.0
Figure 12. Efficiency vs. Load Current
(10 LEDs) Figure 13. Efficiency vs. Input Voltage
(10 LEDs)
LED CURRENT (mA) INPUT VOLTAGE (V)
30252015105
60
70
80
90
100
5.54.54.03.53.0
60
70
80
90
100
Figure 14. Power−up with 10 LEDs at 20 mA Figure 15. Switch ON Resistance vs. Input
Voltage
INPUT VOLTAGE (V)
5.55.04.54.03.53.0
0
0.5
1.0
1.5
2.0
LED CURRENT (mA)
LED CURRENT VARIATION (%)
EFFICIENCY (%)
EFFICIENCY (%)
SWITCH RESISTANCE (W)
R1 = 20 W
VOUT = 32.5 V
VIN = 5 V
VIN = 3.6 V
10 LEDs @ 10 mA
5.5
35
R1 = 15 W
VOUT = 33 V
R1 = 10 W
VOUT = 33.8 V
5.0
VOUT = 32.5 V
10 LEDs @ 15 mA
VOUT = 33 V
10 LEDs @ 20 mA
725°
5)
CAT4238
www.onsemi.com
7
TYPICAL CHARACTERISTICS
(VIN = 3.6 V, CIN = 4.7 mF, COUT = 0.22 mF, L = 47 mH with 10 LEDs at 20 mA, TAMB = 25°C, unless otherwise specified.)
Figure 16. Maximum Output Current vs. Input
Voltage Figure 17. Shutdown Voltage vs. Input Voltage
INPUT VOLTAGE (V) INPUT VOLTAGE (V)
5.55.04.03.53.0
0
10
20
30
40
50
60
5.04.54.03.53.0
0.2
0.4
0.6
0.8
1.0
OUTPUT CURRENT (mA)
SHUTDOWN VOLTAGE (V)
VOUT = 35 V
−25°C
−40°C
85°C
125°C
4.5
Application Information
External Component Selection
Capacitors
The CAT4238 only requires small ceramic capacitors of
4.7 mF on the input and 0.22 mF on the output. Under normal
condition, a 4.7 mF input capacitor is sufficient. For
applications with higher output power, a larger input
capacitor of 10 mF may be appropriate. X5R and X7R
capacitor types are ideal due to their stability across
temperature range.
Inductor
A 47 mH inductor is recommended for most of the
CAT4238 applications. In cases where the efficiency is
critical, inductances with lower series resistance are
preferred. Inductors with current rating of 300 mA or higher
are recommended for most applications. Sumida
CDC5D23B−470 47 mH inductor has a rated current of
490 mA and a series resistance (D.C.R.) of 420 mW typical.
Schottky Diode
The current rating of the Schottky diode must exceed the
peak current flowing through it. The Schottky diode
performance is rated in terms of its forward voltage at a
given current. In order to achieve the best efficiency, this
forward voltage should be as low as possible. The response
time is also critical since the driver is operating at 1 MHz.
Central Semiconductor Schottky diode CMDSH05−4
(500 mA rated) is recommended for most applications.
LED Current Setting
The LED current is set by the external resistor R1
connected between the feedback pin (FB) and ground. The
formula below gives the relationship between the resistor
and the current:
R1+0.3 V
LED current
Table 5. RESISTOR R1 AND LED CURRENT
LED Current (mA) R1 (W)
5 60
10 30
15 20
20 15
25 12
30 10
u]
omp
V
y 40 V Once mo oulpm cxccc
unry unmcdimcly placcs Ihc dc
mlcrnal Cl
pow
rcn
. The sw pm clamps at a mnagc hcl
ling of ()0 V. Thom |s no need to um I cxl
bcmccn lel and the FB pin. A 50 V rated
dam
Schonky m
(oemrm CM
flT
I I
V|N=36V
CAT4238
www.onsemi.com
8
Open LED Protection
In the event of an “Open LED” fault condition, the
CAT4238 will continue to boost the output voltage with
maximum power until the output voltage reaches
approximately 40 V. Once the output exceeds this level, the
internal circuitry immediately places the device into a very
low power mode where the total input power is limited to
about 6 mW (about 1.6 mA input current with a 3.6 V
supply). The SW pin clamps at a voltage below its maximum
rating of 60 V. There is no need to use an external zener diode
between Vout and the FB pin. A 50 V rated C2 capacitor is
required to prevent any overvoltage damage in the open
LED condition.
Figure 18. Open LED Protection without Zener
VIN
CAT4238
L
Schottky 100 V
(Central CMSH1−100)
15 W
4.7 mF0.22 mF
FB
SW
GND
OFF ON
47 mH
VIN
C1
VOUT
SHDN VFB = 300 mV
C2
R1
Figure 19. Open LED Switching Waveforms without
Zener
2 ms/div
SW 10 V/div
Figure 20. Open LED Supply Current vs. VIN without
Zener
INPUT VOLTAGE (V)
5.04.54.03.53.0
0
2.0
1.0
4.0
5.0
SUPPLY CURRENT (mA)
5.5
3.0
Figure 21. Open LED Output Voltage vs. VIN without
Zener
INPUT VOLTAGE (V)
5.04.54.03.53.0
35
40
45
50
OUTPUT VOLTAGE (V)
5.5
55
.II—
,1
7 m 3.1 ks? S? i
FT
Figure 23. Circuit for Finered FWM Signal
\
SHDN
5V/div
VOUT
1 UV/div
LED
current
20mAldiv
200usec/div
CAT4238
www.onsemi.com
9
Dimming Control
There are several methods available to control the LED
brightness.
PWM Signal on the SHDN Pin
LED brightness dimming can be done by applying a PWM
signal to the SHDN input. The LED current is repetitively
turned on and off, so that the average current is proportional
to the duty cycle. A 100% duty cycle, with SHDN always
high, corresponds to the LEDs at nominal current. Figure 22
shows a 1 kHz signal with a 50% duty cycle applied to the
SHDN pin. The recommended PWM frequency range is
from 100 Hz to 2 kHz.
Figure 22. Switching Waveform with 1 kHz PWM on
SHDN
Filtered PWM Signal
A filtered PWM signal used as a variable DC voltage can
control the LED current. Figure 23 shows the PWM control
circuitry connected to the CAT4238 FB pin. The PWM
signal has a voltage swing of 0 V to 2.5 V. The LED current
can be dimmed within a range from 0 mA to 20 mA. The
PWM signal frequency can vary from very low frequency up
to 100 kHz.
Figure 23. Circuit for Filtered PWM Signal
1 kW
3.1 kW
0 V
2.5 V
0.22 mF
C1 i
VIN
CAT4238
FB
SW
GND
PWM
Signal LED
Current
RB
3.73 kW
SHDN
R1
15 W
R2
RA
VFB = 300 mV
A PWM signal at 0 V DC, or a 0% duty cycle, results in
a max LED current of about 22 mA. A PWM signal with a
93% duty cycle or more, results in an LED current of 0 mA.
Figure 24. Filtered PWM Dimming (0 V to 2.5 V)
LED CURRENT (mA)
25
20
15
10
5
00 10 20 30 40 50 60 70 80 90 100
PWM DUTY CYCLE (%)
VIN
CAT4238
xxxxxxzxxz
CAT4238
www.onsemi.com
10
Board Layout
The CAT4238 is a high−frequency switching regulator.
The traces that carry the high−frequency switching current
have to be carefully layout on the board in order to minimize
EMI, ripple and noise in general. The thicker lines on
Figure 25 show the switching current path. All these traces
have to be short and wide enough to minimize the parasitic
inductance and resistance. The loop shown on Figure 25
corresponds to the current path when the CAT4238 internal
switch is closed. On Figure 26 is shown the current loop,
when the CAT4238 switch is open. Both loop areas should
be as small as possible.
Capacitor C1 has to be placed as close as possible to the
VIN pin and GND. The capacitor C2 has to be connected
separately to the top LED anode. A ground plane under the
CAT4238 allows for direct connection of the capacitors to
ground. The resistor R1 must be connected directly to the
GND pin of the CAT4238 and not shared with the switching
current loops and any other components.
Figure 25. Closed−switch Current Loop Figure 26. Open−switch Current Loop
Figure 27. Recommended PCB Layout
www.0nsem iiii
CAT4238
Example of Ordering Information (Note 4)
Prefix Device # Suffix
Company ID
CAT 4238
Product Number
4238
T3
T: Tape & Reel
3: 3,000 / Reel
Tape & Reel (Note 6)
(Optional)
TD
Package
TD: Thin SOT−23 (Lead−free, Halogen−free)
− G
G: NiPdAu
Lead Finish
2. All packages are RoHS−compliant (Lead−free, Halogen−free).
3. The standard lead finish is NiPdAu.
4. The device used in the above example is a CAT4238TD−GT3 (TSOT−23, NiPdAu, Tape & Reel, 3,000/Reel).
5. For additional package and temperature options, please contact your nearest ON Semiconductor Sales office.
6. For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
www.onsemi.com
11
0N Semiwndudw"
ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenls Inuwnaa LLC dba ON Samanauaxar Dr H: suaamanas m xna Umled sxaxaa andJm mhev comma:
ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg
ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly
dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcense under Ms pa|em thls nar xna
TSOT−23, 5 LEAD
CASE 419AE−01
ISSUE O
DATE 19 DEC 2008
E1 E
A2
A1
e
b
D
c
A
TOP VIEW
SIDE VIEW END VIEW
L1
LL2
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with JEDEC MO-193.
SYMBOL
θ
MIN NOM MAX
q
A
A1
A2
b
c
D
E
E1
e
L
0º 8º
L1
L2
0.01
0.80
0.30
0.12
0.30
0.05
0.87
0.15
2.90 BSC
2.80 BSC
1.60 BSC
0.95 TYP
0.40
0.60 REF
0.25 BSC
1.00
0.10
0.90
0.45
0.20
0.50
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON34392E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSOT−23, 5 LEAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊
Products related to this Datasheet
IC LED DRIVER RGLTR DIM TSOT23-5
IC LED DRIVER RGLTR DIM TSOT23-5
IC LED DRIVER RGLTR DIM TSOT23-5
BOARD EVALUATION DPP CAT4238A