W005G thru W10G Datasheet by Vishay General Semiconductor - Diodes Division
View All Related Products | Download PDF Datasheet
®
0
RoHS
cowum
ww shay com/doc 99912
DwodesAmencasmwshaywm DwodesAswa@wshay,com DwodesEuvogemusnauom
www.v\shay,com/doc?91000
W005G, W01G, W02G, W04G, W06G, W08G, W10G
www.vishay.com Vishay General Semiconductor
Revision: 08-Jul-13 1Document Number: 88769
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Single-Phase Bridge Rectifier
FEATURES
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 A
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
PRIMARY CHARACTERISTICS
Package WOG
IF(AV) 1.5 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 50 A
IR5 µA
VF at IF = 1.0 A 1.0 V
TJ max. 150 °C
Diode variations Quad
+
−
~
~
Case Style WOG
+
−
~
~
e4
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL W005G W01G W02G W04G W06G W08G W10G UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified current at
0.375" (9.5 mm) lead length at TA = 25 °C IF(AV) 1.5 A
Peak forward surge current single sine-wave
superimposed on rated load IFSM 50 A
Rating for fusing (t < 8.3 ms) I2t10A
2s
Operating junction and storage temperature range TJ, TSTG - 55 to + 150 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL VALUES UNIT
Maximum instantaneous forward
voltage per diode IF = 1.0 A VF 1.0 V
Maximum DC reverse current at rated
DC blocking voltage per diode
TA = 25 °C IR 5.0 µA
TA = 125 °C 500
Typical junction capacitance per diode 4.0 V, 1 MHz CJ 14 pF
VISHAY.
DwodesAmencasfliwshayxom DwodesAswafliwshayLom DwodesEuvogemusnauom
www.v\shay,com/doc?91000
W005G, W01G, W02G, W04G, W06G, W08G, W10G
www.vishay.com Vishay General Semiconductor
Revision: 08-Jul-13 2Document Number: 88769
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to ambient and from junction to lead at 0.375" (9.5 mm) lead length PCB mounting. PCB size 0.22" x 0.22"
(5.5 mm x 5.5 mm)
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Derating Curve Output Rectified Current
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current Per Diode
Fig. 3 - Typical Forward Characteristics Per Diode
Fig. 4 - Typical Reverse Leakage Characteristics Per Diode
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL W005G W01G W02G W04G W06G W08G W10G UNIT
Typical thermal resistance (1) RJA 36 °C/W
RJL 11
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
W06G-E4/51 1.12 51 100 Plastic bag
20 40 60 80 100 120 140
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
150
60 Hz
Resistive or
Inductive Load
Ambient Temperature (°C)
Average Forward Output Current (A)
Capacitive Load
5.0
10
20
=
I
(pk)
I
(AV)
Copper Pads
0.22 x 0.22"
(5.5 x 5.5 mm)
P.C.B.
0.375"
(9.5 mm)
1
0
10
40
50
60
30
20
10 100
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
TA = 25 °C
Single Sine-Wave
1.0 Cycle
0.4 0.6 0.8 1.0 1.2 1.4 1.6
0.01
0.1
1
10
100
TJ = 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
020 40 60 80 100
0.01
0.1
1
10
100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Current (µA)
T
J
= 100 °C
T
J
= 25 °C
VISHAY.
>
DwodesAmencasfliwshayxom DwodesAswafliwshayLom DwodesEuvogemusnauom
www.v\shay,com/doc?91000
W005G, W01G, W02G, W04G, W06G, W08G, W10G
www.vishay.com Vishay General Semiconductor
Revision: 08-Jul-13 3Document Number: 88769
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Junction Capacitance Per Diode Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.1 110 100
1
10
100
Reverse Voltage (V)
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.1
0.01 110 100
1
10
100
0.1
t - Heating Time (s)
Transient Thermal Impedance (°C/W)
0.220 (5.6)
0.160 (4.1)
0.388 (9.86)
0.348 (8.84)
1.0 (25.4) MIN.
0.060 (1.52)
0.020 (0.51)
0.032 (0.81)
0.028 (0.71)
0.348 (8.84)
0.308 (7.82)
0.220 (5.6)
0.180 (4.6)
0.220 (5.6)
0.180 (4.6)
Case Style WOG
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
BRIDGE RECT 1PHASE 200V 1.5A WOG
BRIDGE RECT 1PHASE 100V 1.5A WOG
BRIDGE RECT 1PHASE 1KV 1.5A WOG
BRIDGE RECT 1PHASE 50V 1.5A WOG
BRIDGE RECT 1PHASE 800V 1.5A WOG
BRIDGE RECT 1PHASE 600V 1.5A WOG
BRIDGE RECT 1PHASE 800V 1.5A WOG
BRIDGE RECT 1PHASE 400V 1.5A WOG