Q
‘MICFIOCHIP P351 63
2004 Microchip Technology Inc. DS21851B-page 1
PS5163
Features
• PS501 tested, fully populated modules for
evaluation
• Designed to work with 3 series cell Lithium
chemistry configurations
• Performs all major Lithium battery management
functions, including:
- Accurate capacity monitoring
- Lithium cell protection
• SOC display with four LEDs and a switch
• Fully compliant with industry standard
Smart Battery Data Specification v1.1a
• SMBus v1.1 with PEC/CRC-8 communication
with system host
• High accuracy measurement of charge/discharge
current, voltage and temperature with on-chip
16-bit integrating A/D
• Precise capacity reporting using Microchip
patented algorithms and 3D battery cell models
• 3D models and “learned” parameters stored in
integrated memory
• Complete hardware and software development
tools available:
- PS050 PC software
- ICD (In-Circuit Debugger) port to support
development of custom code
• Extremely low-power operation:
- Run mode: 170 µA typical
- Low-Voltage Sleep mode: 45 µA typical
- Shelf-Sleep mode: 25 µA typical
• Overall mechanical dimensions:
- 0.525 W x 2.500 L (inches)
- 13.3 W x 63.5 L (millimeters)
Ordering Information
Part Number Description
PS5163 Li Ion/Poly – 3 series cells
PS501 Three-Cell Battery Manager Module with
LED SOC Display for Lithium Chemistries
DI.)
83 x
.‘xbeEHN
EE%§%%
Illlllllllllll OOOOOO W I I
we ‘3‘ - Ir
TN 0 li MICRDCHIP -|§.EOD
UDDD-I! E :l I$I
10*00 000 O
105 U1 U2 U3 UR
PS5163
DS21851B-page 2 2004 Microchip Technology Inc.
1.0 GENERAL DESCRIPTION
The PS5163 module is a complete smart battery
controller subsystem based on the Microchip PS501
field reprogrammable battery manager with patented
Accuron® technology. The module is designed to
operate in a battery pack consisting of three (3) series
connected Li-based cells. The module consists of the
Microchip PS501 battery manager IC with a four-LED
SOC display and an optional connection for an external
thermistor.
1.1 Quick Start – Pack Assembly
Follow these directions to assemble a pack with the
PS5163 module.
• Use standard precautions when handling static
sensitive devices.
• Modules should be connected to battery cells in
the order indicated below to insure proper start-up
and operation. Wires should be attached to the
modules first and then connected to the battery
cells as instructed.
• The connection sequence is critical to successful
use of the PS501 family of CMOS ASICs. The
pack positive should be securely connected to the
module first, followed by the intermediate cells
from most positive to least positive and finally,
pack negative.
Step 1) Configure the module for optional external
thermistor use. PS5163 modules are
shipped configured to use the internal tem-
perature sensor only. To add an external
thermistor to the board, remove resistor R16
(side 2) and connect the thermistor across
via TN and TR.
Step 2) Connect wires to module. Use large diameter
wire (18 AWG-20 AWG) for current carrying
lines from VR, V1, B+ and BN. All others are
signal only lines (24 to 22 AWG).
Step 3) Connect external connector to BN, T, C, D
and B+.
Step 4) Connect V1 to the most positive point on the
battery cell stack.
Step 5) Connect the negative end of the top-most
cell to V2 and the negative end of the second
cell to V3.
Step 6) Connect VR to the most negative point on the
battery cell stack.
Step 7) Program the assembled pack using
Microchip’s software and PowerCal™ board
or PowerInfo™ board hardware.
The memory parameters can be changed at
will using the utilities on the memory page in
the software.
Step 8) Calibrate the pack using the software and
PowerCal™ board hardware. The pack is
now ready for use.
FIGURE 1-1: CONNECTION POINTS (SIDE 1)
U1
El DZ C17 F1
C5
llllllllllllll 00000 “D = I I 0
C79 6 = L. o
O I I MICRCCHIP Eu 0
. ’ + E I me
I E I q} I O
E O O O on 0
c3 c2 Cl 12'3 152 R1 :15 R36
£221 121? 121 118 S 5 8
£231] 03 | csce 1215 U2 C11 3 E E fl 5141 D26 52.5 5215
O LEM! Iii gmmn 000000 I
I_-
O Um I I I I I O
:T' Illlllll \iH:H:H:I 0 fi 0
o Wage. 00
5235 C16 D1 mé n23 [n131c12 né '52?
C13 R12
2004 Microchip Technology Inc. DS21851B-page 3
PS5163
FIGURE 1-2: BOARD ASSEMBLY (SIDE 1)
FIGURE 1-3: BOARD ASSEMBLY (SIDE 2)

PS5163
DS21851B-page 4 2004 Microchip Technology Inc.
2.0 FUNCTIONAL DESCRIPTION
2.1 PS501 Fuel Gauge
The module fuel gauge provides State-Of-Charge
(SOC) and battery status data in accordance with the
SMBus standards version 1.1. The PS501 monitors the
cell voltages, battery temperature and current to deter-
mine SOC and battery status. The State-Of-Charge
calculations are compensated for cell self-discharge.
The remaining time calculation is compensated for
temperature and discharge rate. The parameters for
determining battery status flags and alarm thresholds
are all programmable, as is the battery design capacity
and the battery performance model data. Please refer
to the “PS501 Data Sheet” (DS21818) for details on
configuring the PS501 device.
2.2 Primary Safety
The primary safety circuit provides cell protection from
conditions of overcharge, overdischarge and over-
current. The analog safety IC measures individual cell
voltages, current and voltage across the safety FETs.
These values are compared against internal reference
values and the gates of two N-channel power
MOSFETs are controlled based on the comparison
results.
3.0 BOARD DESCRIPTION
PCB schematics and bill of materials are included here
for completeness. To download the full size schematic
and BOM, please visit the Microchip web site.
3.1 Mechanical Dimensions
Overall Dimensions: 2500 mils x 525 mils
25:32! .232 2 5 niuanui
.6
2004 Microchip Technology Inc. DS21851B-page 5
PS5163
3.2 Schematic
FIGURE 3-1: PS5163 BOARD SCHEMATIC
1 2 3 4 56
A
B
C
D
6
54321
D
C
B
A
1
Microchip Technology, Inc.
PowerSmart Products Group
2745 Dallas Parkway, Suite 400
Plano, TX 75093 469-241-0087 Voice/469-241-0106 Fax
1
PS5163 SCHEMATIC
03-826171 3.1
15-Mar-2004
15:24:41
03-826171 REV 3-1.sch Sheet of
*** CONFIDENTIAL ***
THIS DOCUMENT CONTAINS
PROPRIETARY INFORMATION
THAT IS THE INTELLECTUAL
PROPERTY OF MICROCHIP
TECHNOLOGY, INC.
SIZE DRAWING NO.CODE IDENT NO. REV
B
FILESCALE
NONE
TITLE
APPROVALS DATE
CONTRACT NO.
http://www.microchip.com
DRAWN
CHECKED
C2
100 nF
C3
100 nF
Q3
NDS355N
R111.0K
R121.0K
R131.0K
R1551
C9
10 nF
C8
100 nF
R31
5.1K
CELL
CONNECTION
CURRENT
SENSE
RESISTOR
EXTERNAL THERMISTOR CONNECTIONS
(SEMITEC 103AT OR 103ETB -- 10K AT 25°C)
V1
V2
V3
VR
R26
221K
TR
TN
C1
330 nF
C16
100 nF
31
4
F1
SFD167A
VR
V3
V2
V1
TN
TR
C7
330 nF
C5
330 nF
R36
0.020
R2240
R3240
LED0
LED1
LED2
LED3
R5
3.65K
R16
0
SW1
R. CASEBOLT 11/21/2003
REMOVE R16 IF AN
EXTERNAL THERMISTOR
IS USED
5
4
1
2
3
6
7
8
Q1
IRF7424
5
4
1
2
3
6
7
8
Q2
IRF7424
GROUND PLANE
CONNECTION
FOR REVISION HISTORY, REFER TO 826171 CHANGE LOG.
IO7-PGD
IO6-PGC
MCLR
R19
220
ICD PORT
C17
100 nF
R35365
PACK
CONNECTIONS
D
C
T
B+
BN
3
1
2
D1 AZ23C5V6
B+
B-
C
D
T
C18
1.0 nF
R720
R820
R9240
R10240
R120
V5
V5
R620K R17
20K
IO6-PGC
IO7-PGD
MCLR
SSAFE
IO5
COP 1
NC
9
DOP 3
CDT 5
SEL
10
CCT 6
VSS
7VINI 4
CTL
11
VC4
12 VC3
13 VC2
14 VC1
15
VDD
16
VMP 2
NC
8
U2
S8254A
R23
5.1K
R21
1.0M
PRIMARY SAFETY CIRCUIT
WITH CAPACITOR VALUES SHOWN:
OVERVOLTAGE TIME DELAY: 100 mSEC
UNDERVOLTAGE TIME DELAY: 100mSEC
OVERCURRENT TIME DELAY: 10 mSEC
VDDD
1
GPIO(4) 2
GPIO(5) 3
GPIO(6) 4
GPIO(7) 5
SMB-CLK 6
SMB-DTA 7
VC(4)
8
VC(3)
9
VC(2)
10
VC(1)
11
VDDA
12
VSSA
13
RSHP
14
RSHN
15
VNTC
16
VREFT
17 ROSC 18
GPIO(8) 19
GPIO(9) 20
GPIOHV1 21
MCLR 22
GPIOHV2 23
GPIO(0) 24
GPIO(1) 25
GPIO(2) 26
GPIO(3) 27
VSSD
28
U1 PS501
PS501-BASED REFERENCE DESIGN FOR 3-CELL Li-ION APPLICATIONS.
BNAUX
IO4
HV1
HV2
HV1
HV2
IO4
LED0
LED1
LED2
LED3
C12
100 nF
C11
100 nF
C13
100 nF
C15
2.2 µF
IO5
VDDD
CAUTION:
WHEN USING ICD PORT,
A 10K RESISTOR MUST
BE CONNECTED BETWEEN
VDDD AND BNAUX.
Dwodes Inc. A223C5V677
Int Reamer IRF7424
Fawrcmd Semi. NDSSSSN
PS5163
DS21851B-page 6 2004 Microchip Technology Inc.
3.3 Bill of Materials
TABLE 3-1: PS5163 BILL OF MATERIALS
Symbols Description Manufacturer Manufacturer PN Qty.
Raw PCB, PS5163 Microchip 04-826171 REV. 3.1 1
C9 Capacitor, Ceramic, 10 nF, 25V, +/-10%,
X7R dielectric, 0603
Panasonic ECJ-1VB1E103K 1
C18 Capacitor, Ceramic, 1.0 nF, 50V, +/-10%,
X7R dielectric, 0603
Panasonic ECJ-1VB1H102K 1
C2-C3, C11-C13,
C16-C17
Capacitor, Ceramic, 100 nF, 25V, +80%/-20%,
Y5V dielectric, 0603
Panasonic ECJ-1VF1E104Z 7
C8 Capacitor, Ceramic, 100 nF, 25V, +/-10%,
X7R dielectric, 0805
Panasonic ECJ-2VB1E104K 1
C1, C5, C7 Capacitor, Ceramic, 330 nF, 25V, +80%/-20%,
Y5V dielectric, 1206
Panasonic ECJ-2YF1E334Z 3
C15 Capacitor, Ceramic, 2.2 µF, 25V, +/-10%,
X7R dielectric, 1206
Panasonic ECJ-3YF1E225Z 1
LED0-LED3 LED, clear green, 1206 package Lumex SML-LX1206GC-TR 4
D1 Dual Zener Diode, 5.6V, +/-5%, 300 mW, common anode,
SOT-23
Diodes Inc.
General Semi.
AZ23C5V6-7
AZ23-C5V6
1
F1 Fuse, battery pack protector, 7A, 36 VDC, 50A breaking
capacity, 5 +/- 1.5 mOhm resistance, 31.6 +/- 3.2 ohms
heater resistance, 11.1-25.0V heater operating voltage
range, UL248-14, 3-terminal surface mount package
Sony Chemicals SFD-167A 1
Q1-Q2 MOSFET, P-channel Enhancement mode, -30V, 11A,
13.5 mOhms, 1.9W, SO-8
Int. Rectifier
Toshiba
IRF7424
TPC8108
2
Q3 MOSFET, N-channel Enhancement mode, 30V, 1.6A,
0.125 ohms, 500 mW, SOT-23
Fairchild Semi.
Fairchild Semi.
NDS355N
NDS355AN
1
R5 Resistor, film, 0603, 1%, 3.65 KOhms Panasonic ERJ-3EKF3651V 1
R35 Resistor, film, 0603, 1%, 365 ohms Panasonic ERJ-3EKF3650V 1
R26 Resistor, film, 0603, 1%, 221 KOhms, 25 ppm, TC Susumu Co. Ltd. RR0816P-2213-D-34D 1
R16 Resistor, zero ohm, 0603 Panasonic ERJ-3GEY0R00V 1
R11-R13 Resistor, film, 0603, 5%, 1.0 KOhms Panasonic ERJ-3GEYJ102V 3
R21 Resistor, film, 0603, 5%, 1.0 Megohms Panasonic ERJ-3GEYJ105V 1
R7-R8 Resistor, film, 0603, 5%, 20 ohms Panasonic ERJ-3GEYJ200V 2
R6, R17 Resistor, film, 0603, 5%, 20 KOhms Panasonic ERJ-3GEYJ203V
(Note 2) 2
R19 Resistor, film, 0603, 5%, 220 ohms Panasonic ERJ-3GEYJ221V 1
R23, R31 Resistor, film, 0603, 5%, 5.1 KOhms Panasonic ERJ-3GEYJ512V 2
R15 Resistor, film, 0603, 5%, 51 ohms Panasonic ERJ-3GEYJ510V 1
R1 Resistor, film, 0805, 5%, 20 ohms Panasonic ERJ-6GEYJ200V 1
R2-R3 Resistor, film, 0805, 5%, 240 ohms Panasonic ERJ-6GEYJ241V 2
R9-R10 Resistor, film, 1206, 5%, 240 ohms Panasonic ERJ-8GEYJ241V 2
R36 Resistor, metal strip, 2512, 1%, 0.020 ohms Vishay WSL2512-0.020-1%-R86 1
SW1 Switch, SPST-momentary, push button, surface mount ALPS SKQGADE010 1
U1 IC, Single chip Battery Manager, programmable,
25°C to 85°C, SSOP-28
Microchip PS501-I/ST 1
U2 IC, Battery Protection Circuit, Li Ion, 3 or 4-cell,
40°C to 85°C, 4.4 mm body width TSSOP-16 package
Seiko Instruments S-8254AAJFT-TB
(Note 1) 1
Note 1: Other variants of the S-8254A series, with different trip points, are also available. Consult the S-8254A series data
sheet.
2: R6 is left open (not placed).
«75
375
275
175
75
n ) ) ) m
e c o r B
.3 (— fl fl < m="" '33="" em="" '83="" oz:="" '83="" on:="" mama="" “9+?de="" '23="" es="" mm?="" asxfimd="" mm:="" csqzmlad="" mum“="" 362883="" mmw_="" nuwuwwumvl="" dmm_="" nauuwkumvl="" mj="" 2ij="" mam:="" de="" cu="" m="" fizh.="" a.="" lag:="" $2="" laizioaoa$ot="" nmfi="" comm="" un="" emmw="" 273="" 375="" (tr)="" —="" 275="" (tm="" (tub="" side="" unlv)="" 145="" (uddd)="" —="" 45="" (104/105)="" —="" (sm/led="" centepline,=""> 2004 Microchip Technology Inc. DS21851B-page 7
PS5163
FIGURE 3-2: PS5163 DIMENSION DETAILS

PS5163
DS21851B-page 8 2004 Microchip Technology Inc.
4.0 DEVELOPMENT TOOL
SUMMARY
Microchip provides all the necessary hardware and
software to enable easy tailoring of battery control algo-
rithm parameters and cell performance models to meet
specific application requirements and attain the highest
accuracy available anywhere. Table 4-1 summarizes
the development tool offering from Microchip to support
the PS5163. Please refer to the Microchip web site for
ordering information and design documentation
(including schematics) at www.microchip.com.
4.1 Reference Documents
This data sheet provides an overview of the PS5163
Battery Manager module. For further information on the
PS501 and development tool operations, please refer
to the following documents available for download at
www.microchip.com.
TABLE 4-1: MICROCHIP DEVELOPMENT TOOL SUMMARY
TABLE 4-2: MICROCHIP REFERENCE DOCUMENTS
Development Tool Use
PowerInfo™ hardware with PC software
(PS041) Read and write Smart Battery data values, memory programming
PowerCal™ hardware with PC software
(PS042) Read and write Smart Battery data values, memory programming,
pack calibration, pack test
Document Number Documents Available
DS21818 PS501 Single Chip Field Reprogrammable Battery Manager Data Sheet (IC Products)
DS40234 PS041 PowerInfo™ Configuration Interface Product Brief
DS40237 PS042 PowerCal™ Calibration Platform Data Sheet

2004 Microchip Technology Inc. DS21851B-page 9
PS5163
Information contained in this publication regarding device
applications and the like is intended through suggestion only
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
No representation or warranty is given and no liability is
assumed by Microchip Technology Incorporated with respect
to the accuracy or use of such information, or infringement of
patents or other intellectual property rights arising from such
use or otherwise. Use of Microchip’s products as critical com-
ponents in life support systems is not authorized except with
express written approval by Microchip. No licenses are con-
veyed, implicitly or otherwise, under any intellectual property
rights.
Trademarks
The Microchip name and logo, the Microchip logo, Accuron
and PowerSmart are registered trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries.
SmartShunt is a registered trademark of Microchip
Technology Incorporated in the U.S.A.
PowerCal, PowerInfo, PowerMate, PowerTool, SmartSensor
and SmartTel are trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2004, Microchip Technology Incorporated. Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Q
‘MICFIOCHIP
DS21851B-page 10 2004 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support: 480-792-7627
Web Address: http://www.microchip.com
Atlanta
3780 Mansell Road, Suite 130
Alpharetta, GA 30022
Tel: 770-640-0034
Fax: 770-640-0307
Boston
2 Lan Drive, Suite 120
Westford, MA 01886
Tel: 978-692-3848
Fax: 978-692-3821
Chicago
333 Pierce Road, Suite 180
Itasca, IL 60143
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
4570 Westgrove Drive, Suite 160
Addison, TX 75001
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Tri-Atria Office Building
32255 Northwestern Highway, Suite 190
Farmington Hills, MI 48334
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
2767 S. Albright Road
Kokomo, IN 46902
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
18201 Von Karman, Suite 1090
Irvine, CA 92612
Tel: 949-263-1888
Fax: 949-263-1338
San Jose
1300 Terra Bella Avenue
Mountain View, CA 94043
Tel: 650-215-1444
Fax: 650-961-0286
Toronto
6285 Northam Drive, Suite 108
Mississauga, Ontario L4V 1X5, Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Australia
Suite 22, 41 Rawson Street
Epping 2121, NSW
Australia
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Unit 706B
Wan Tai Bei Hai Bldg.
No. 6 Chaoyangmen Bei Str.
Beijing, 100027, China
Tel: 86-10-85282100
Fax: 86-10-85282104
China - Chengdu
Rm. 2401-2402, 24th Floor,
Ming Xing Financial Tower
No. 88 TIDU Street
Chengdu 610016, China
Tel: 86-28-86766200
Fax: 86-28-86766599
China - Fuzhou
Unit 28F, World Trade Plaza
No. 71 Wusi Road
Fuzhou 350001, China
Tel: 86-591-7503506
Fax: 86-591-7503521
China - Hong Kong SAR
Unit 901-6, Tower 2, Metroplaza
223 Hing Fong Road
Kwai Fong, N.T., Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Shanghai
Room 701, Bldg. B
Far East International Plaza
No. 317 Xian Xia Road
Shanghai, 200051
Tel: 86-21-6275-5700
Fax: 86-21-6275-5060
China - Shenzhen
Rm. 1812, 18/F, Building A, United Plaza
No. 5022 Binhe Road, Futian District
Shenzhen 518033, China
Tel: 86-755-82901380
Fax: 86-755-8295-1393
China - Shunde
Room 401, Hongjian Building, No. 2
Fengxiangnan Road, Ronggui Town, Shunde
District, Foshan City, Guangdong 528303, China
Tel: 86-757-28395507 Fax: 86-757-28395571
China - Qingdao
Rm. B505A, Fullhope Plaza,
No. 12 Hong Kong Central Rd.
Qingdao 266071, China
Tel: 86-532-5027355 Fax: 86-532-5027205
India
Divyasree Chambers
1 Floor, Wing A (A3/A4)
No. 11, O’Shaugnessey Road
Bangalore, 560 025, India
Tel: 91-80-22290061 Fax: 91-80-22290062
Japan
Benex S-1 6F
3-18-20, Shinyokohama
Kohoku-Ku, Yokohama-shi
Kanagawa, 222-0033, Japan
Tel: 81-45-471- 6166 Fax: 81-45-471-6122
Korea
168-1, Youngbo Bldg. 3 Floor
Samsung-Dong, Kangnam-Ku
Seoul, Korea 135-882
Tel: 82-2-554-7200 Fax: 82-2-558-5932 or
82-2-558-5934
Singapore
200 Middle Road
#07-02 Prime Centre
Singapore, 188980
Tel: 65-6334-8870 Fax: 65-6334-8850
Taiwan
Kaohsiung Branch
30F - 1 No. 8
Min Chuan 2nd Road
Kaohsiung 806, Taiwan
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan
Taiwan Branch
11F-3, No. 207
Tung Hua North Road
Taipei, 105, Taiwan
Tel: 886-2-2717-7175 Fax: 886-2-2545-0139
EUROPE
Austria
Durisolstrasse 2
A-4600 Wels
Austria
Tel: 43-7242-2244-399
Fax: 43-7242-2244-393
Denmark
Regus Business Centre
Lautrup hoj 1-3
Ballerup DK-2750 Denmark
Tel: 45-4420-9895 Fax: 45-4420-9910
France
Parc d’Activite du Moulin de Massy
43 Rue du Saule Trapu
Batiment A - ler Etage
91300 Massy, France
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany
Steinheilstrasse 10
D-85737 Ismaning, Germany
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy
Via Quasimodo, 12
20025 Legnano (MI)
Milan, Italy
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands
P. A. De Biesbosch 14
NL-5152 SC Drunen, Netherlands
Tel: 31-416-690399
Fax: 31-416-690340
United Kingdom
505 Eskdale Road
Winnersh Triangle
Wokingham
Berkshire, England RG41 5TU
Tel: 44-118-921-5869
Fax: 44-118-921-5820
02/17/04
WORLDWIDE SALES AND SERVICE
Products related to this Datasheet
MODULE BATTERY MGR W/LED DISPLAY