TL1240RQ1JCLR Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1240RQ1JCLR
4:1 12/28/2010 XP0131P C
BGL
1 1
24
12
1
34
2
3+
1
-
P.C.B. LAYOUT
2
4
LED SPECS
mA
UNITS
MCD
FORWARD CURRENT
LUMINOUS INTENSITY
FORWARD VOLTAGE V
RED
20
150
1.8-2.5
2
43
CIRCUIT: SPST
1
-
+
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. RATING: 50mA @ 12VDC
4. TRAVEL: 0.25 +0.2/0.1mm
5. OPERATING FORCE: 160±50gf
6. CONTACT RESISTANCE: 100 Milli-Ohms Max
7. 2002/95/EC (ROHS) COMPLIANT
8. SHORTER LEAD (WITH COLOR) IS NEGATIVE (CATHODE).
9. DENOTES CRITICAL PARAMETER
7.50
[.295 in]
4.50
[.177 in]
6.50 `.50
.256 `.020 in
[]
7.90 `.50
.311 `.020 in
[]
8.20
[.323 in]
.70
[.028 in]
.50
[.020 in]
1.80
[.071 in]
2.30
[.091 in]
4.80
[.189 in]
3.50
[.138 in]
.70
[.028 in]
.20
[.008 in]
SEE NOTE
#8
4.00
[.157 in]
5.00
[.197 in]
1J CAP CLEAR
(P001010)
TL1240 RED CLR
(P010361)
4.50
[.177 in]
5.40
[.213 in]
.30
[.012 in]
7.50
[.295 in]
1.00n`.10
.039 `.004 in
[]
4.50 `.10
.177 `.004 in
[]
5.40 `.10
.213 `.004 in
[]
6.50 `.10
.256 `.004 in
[] 3.25
[.128 in]
C 19550 DRAWING UPDATE / CLEAN-UP 12/28/10 BGL

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V