C431 Datasheet by Powerex Inc.

View All Related Products | Download PDF Datasheet
m 0431 " * '7 Powerex, Inc. Nillls Street, Voungwood, Pennsymnra 15697 (412) 925-7272 Phase Control SCH Fowelex Europe, 511., 123 Ave. G. Durand, 52107, 72003 LeMans, franc: (49) 72.75.15 450—600 A mp ares Avg 500-1800 Volts Descrlpllon Powerex Silicon Controlled Rectifiers (SCH) are designed lor phase control applications. These are all-diffused, Press-Pak (Paw—Fi-Disc) devices employing me field»prcwen ampliiying “ (di/namic) gate. V Features: 0431 [1 Low On-Slate Voltage Phase Control son H. h d/dt 450600 Ampeies/500-1800 Volts D "3 ' :1 High dv/dt D Hermefic Packaging I] Excellent Surge and Vi Ratings C431 Outline Drawing Applications: El Power Supplies Inch. Mini-um “illusion: Mk. III. "in. In. D Battery Chargers El Motor Control A .560 .605 14 22 15.31 [3 Light Dimmers a .995 .995 25.01 25.27 El VAR German“ 0 1.600 1650 an 54 41.91 D .030 — .76 -— Ordering Informatlon E .040 — 1,01 — Example: Select the complete six or G .057 .059 1,44 1.50 seven digit pan number you desire tram H .185 .191 4.72 4.05 the labia — i.e. C431T1 is a 900 Volt. 600 J .245 .255 6.22 5.43 Ampere Phase Control SCH. K .115 .130 2.92 3.30 L .004 .070 1.62 1.70 W“! 0...... M — 1.120 — 23.45 1....- N _ 1555 _ 4025 mu m- m. mm: m. P .135 .145 3.42 3.63 043‘ 500 E 450 2 o .070 .054 1.77 2.13 60° M 600 1 Ft - .375 — 22.23 s s 2219 2.343 31035 313.51 70° T .137 .153 3.47 339 30° N 900 T 1000 P 1100 FA 1200 PB 1300 PC 1400 PD 1500 . PE 1600 PM 137
Pawemx. Inc.y 1-”szan Yaungwood, Pennsylvznln 15897 {412) 925-7272 [’0me Eulopn, S.A., 42! Ava. G. Dunnd, BPIUZ 72003 LeMans, Prince (43) 72.75.15 CL" PM.“ COMM 805 450-600 Ampsrss Avg/5004800 Volls Absolute Maxlmum Ratings Mull-ll “ll—l w ‘_1 Illiu HMS cm-sme Current Inm. 950 700 Amperes Average On-State 0mm In.” 800 450 Amperes Peak One-chla Surge (Non fispetitivs) On-Slale Current (sow) n.5,, woo ssuo Amperes Peak Oneonla Surge (Non-Repetitive) On-Slale Curran: (son) IN. 7300 5950 Ampere: Cn'fical Hale- ise ul On-Slale Cunam (Non-Repetitive) dim 150 150 Amperas/ps cmical fiale- use a! 0n$lale Cunam 1R3pefitiva) «max I00 IOU Amperes/ps Pt (fur Fusing. One cycle .316on m 2.675 x IO‘ 1.76 x 10‘ A‘sec Peak Gate Power Dissipation PM zoo zoo Waits Average Gale Power Dissipsh'on PM 5 5 Wans smrage Tempemlure Tm —40 (a 150 -40 to 150 'c Operah'ng Tsmperaluve T, —40 (a 125 «do to 125 ‘c Mourning ForceG 300-2500 coo—2500 lb. Mounting Forcd® 3,641.1 3.5.11.1 kN 0 0mm “Galvin-"fled momma mm; 133
m m Pawerex, Ina, Hillls Sheen Youngwaod, Pennsylvania 15697 (“2) 925-7272 Powerex Europe, SA, 42! Ave. G. Durand, EP107. 72003 LeMans, France (43) 72.75.15 c451 Phase Conlral sen 450600 Amperes Avg/517071600 Volts Eleclrlcal and Thermal Characterlsllcs Symbnl 1m muslin-r cm_l cul_z lhlih Currenl—Conducring Slate Maximum Peak On~Slale Vullage V... IN = 8000A Peak, L = 25'0, 2.62 3,6 Vein Duly Cycle 50.01% Voltage—Blocking Slate Maxlmumu Forward Leakage, Peak lm T4 = 1251:, V = VW 45 60 mA Reverse Leakage, Peak lm TJ = 125‘0, V = VW 45 60 mA Swilchlng Typical Turn-Oil Tlme 1. TJ = 1251:, I... = 500A: 200 75 psac v” 1 50V Min; VW (Reappned); dvldl 2 zoVIpsec (linear); Commutation di/dl 7 25A/psec: Repelilion Hale = 1pps; Gale Bias during Turn-Oil Interval : uv. won ml Typical Delay Time a, T1 : 251m. = 50A, Gale Supply 20v. 200. OJpsec vise lime Min. Clllical dvldl exponemial m vm av/m TJ : 125‘s. Vmu = ,a Haled. 200 lesec Gale Open Thermal and Mechanical Maximum Thermal Resistance.m double sided cooling Junction (0 Case (2000 lb loves) Rm .045 ’C/Wnfl Case to Sink, Lubricaled (2000 lb lorce) Rm .02 'C/Wan Gate—Maxlmum Paramelen Gale Currenl Io Tliggev In, v., = evdc. T, 1 251:, K = an 150 mA Gale Vellege to Trigger v57 1 740 to 1251:, 5 Volt: v|7 svec. R. : an Noanrl’ggeling Gale Vollege vm T, = 125'0. Haled VD“... R = moon .15 Volts Peak Forward Gate Current la... la Ampere. Peak Reverse Gale Voltage anw 5 Von: 0 censull recommended mounhng wooedum I39
MEX Powerex, Inc. mm: 5mm, Yaungwood, Pennsylvania 15597 (412) 925-7272 Powerex Europe, SJ, :2: Ave. 6. Durand, BPIW, 72003 Lem-us, France (43) 72.75.15 cm Phase Control son 450.500 Amperes Avg/500.1300 Vans MAXIMUM ONsTATE CHARAC'IERISTICS 7.0 6.0 T4 x 1 25": 5.0 4.0 3.0 2.0 1.0 INErmANEous oNsrATE vow-GE. m. Nous) O 1 02 1 0a 1 0‘ msnmmsous ON-STATE WERENT. I... (AMPERE3) MAXIMUM ALLOWABLE cASE YEMPEHAYURE (SINUSOIDAL WAVEEoRM) 130 I I . . CAM-l WM”: 120 “ 110 \ 1—11“. “ m \\\ MAM... _ 80 \ Angle \ L 7° ”\WY I \\|80° so | 9m mo 0 200 400 600 800 1000 AVERAGE ONSYA'IE CURRENI. In... (AMPEFESI \ Ccnducfion k mLB MTG \\ \ \ A MAXIMUM ALImIAaIE (‘ASE YEWEFAYURE, m ("CI 7 MAXIMUM ALLOWABLE CASE TEMPERATURE (REcIANGuLAR WAVEFoRM) 130 I CHI-I I _' I 120 \ » va A ‘ 110 \\\‘ \m \ \ MAXIMUM ALLONAEILE CASE IEMPERATuRE. Ye. (‘Cl \ \\ \ mmm‘ 90 m, \ \\ \ \\ D ry \\ 7o —% n K 60 CV?” 16.71 25 \ 33.3\ 50 \ DC o 200 400 600 800 1000 AVERAGE DNVSTATE CURRENT, IM MMPERESI I40 YRANSIENT THERMAL IMPEDANCE CHARACTERISTICS (JUNCTION 10 CASE) '9 b 9 TRANSIENT THEIMAL IMPEDANCE. 1m. ('c/WATI') § 5; m‘ m4 Ic-' Io" Io' TIME. I. (swarms) MAXIMUM OmsIAIE POWER DISSIFAI’ION (sINusoIDAL WAVEEoRM) 0 mr cuumnon Am: - mwcnok Am: r, - mm A u“ MAXIMUM POWER DISSWAIION, PAM-p (WATTS) no 2 Q I I l o I AIDl AVERAGE ONSTAI’E CURRENT. In... IAMPERES) MAXIMUM Old-STATE POWER DISSIFA‘IION (RECTANGULAR WAVEFORM) M Krwvvcchc- u,” , |_ 1 :5 w r—J — vcr can an: . m1; 1 Have w. [WAI'TSI MAxIMuM meN [:55er as 2 § a a 2 § In Io! AVERAGE oNsrArE DURRENT. I...” (AMPERES)
mm Powemx. Inn, Hill]: Sileel, Youngwood, Pennsylvania 15597 (412) 925-7272 Powers) Eulape, S.A., 425 Ave. 6. Durand, BP1D7, 72005 LeMana, France {45) 72.75.15 0191 Phase Control SC" 450-600 Ampere: Avg/5004300 V0": MAXIMUM ALLOWABLE cAsE TEMPERATURE (SINUSOIDAL wAvEronM) 130 I l ‘ | 120* 0“” 504°“ _ 11o \\ A __ \‘% \ \ 100 90 \\ 80°- \ \ \\ A 80 \ V 70 -Conducfim \ \ MAXIMUM ALLomaLE CASE TEMPEHAYIJRE m (‘Cl \ \ 60 ”9f“ . \ 30° \ 50° ‘w\12o° a 100 200 300 400 500 AVERAGE ONESTATE CURREN". Mum MMVERES') MAXIMUM ALLOWABLE CASE TEIIFERATUHE LSINUSOIDAL W‘VEFOR") 130 I I I . c4314 saw». 120 fi 110 ,1... * 1 \ mums. “ 0° \\ \ W \ \ ‘2°°\ Conduniou W‘fm‘ 9°“. W ”T" If 0 200 400 600 800 1000 AVERAGE Oil-STATE cunnzm, In.” (AMPER55) 7D 50 MAXIMUM “IDA/ABLE as: YEMPERANRE. Yc. (0 MAXIMUM ALLOWABLE CASE TEMPERATURE (nEcunGULAa WAVEFORM) . ask-2 I “Hm“! 120 k—vfl « \\‘\\\\ PM?" ‘ 100 \ \ \ mflsfimmfl \ \ {é 110 —“ qumuu MWNAELE CASE TEMPERAME. Va. (‘61 BO ’3’: Duty 70 Cycle \\\\ \ 5° \oc so ‘V‘ 25\33-3 l \ a 200 400 soo 600 1000 AVERAGE @451er CURRENI. I,W (AMFERES‘ MAXIMUM ALLOWAELE CASE TEMPERAYURE (HEC'IANGIJLAR WAVEFORII’) m o m o o o o m o 5' v 33 a . é CW“ 151‘ 25 3:15 D 100 200 300 400 500 AVERAGE msms cuanzvm h... wrzam m o MAXIMUM AWAELE cAsE VEMPEnAwnE. m ('6) <0 o="" maximum="" on-state="" power="" dissipayioii="" (sinusoidal="" wavefonh)="" 0‘="" m.="" wrung:="" so="" no="" how="" armu="" u="" -="" an="" an="" -="" won-="" zooo="" n,="" uowmu="" ussmvvou="" pm="" (wa‘rrsl="" a="" o="" a="" n="" n="" l="" n="" 10‘="" average="" ovum:="" current.="" hp.="" wperes)="" maximum="" oil-state="" power="" dissipatioii="" (rectangular="" wavefori)="" a“:="" e="" i="" nun-c="" g="" .="" l="" .="" _j="" rcvouvvcvcu="" 3="" ‘l="" z="" .="" ruminant-“1}="" "'="" g="" .="" so-aom.="" a="" w="" l.="" neural-m="" maximum="" power="" di="" an="" 2="" i="" n="" l="" u="" n="" 0="" average="" mum:="" currenk="" ’v-t="" (amperes;="" 141="">
m pcwmx, Ina, mm; Street. Vaungwood. Pennsylvania 15597 («2) 925-7272 Powmx Europa, 5.4., 42: An. 6. Durand, SPIN, 72003 Laum, France (43; 72.7515 643' Phase Comm! SCH 60-500 Ampeles Avg/5004300 Volts MAXIMUM ALLOWABLE EASE TEMPERATURE MAXIMUM ALLOWABLE CASE TEMPERATURE (SINUSOIDAL WAVEFORM) (HECYANGULAR WAVEFORM) E 130 I I Q 130 I I I I E “3‘4 E 04:11.2 mama; E 120 \ — 5 120 ,._._4 « no ‘ \ . — no \ l - E \\\ m i \V \ “w I! 100 V \ \ \ momma. — E 100 \\\ \ mmmgw — g 90 \\ 3 90 k; a” \ \ \ \ m, \\\I\ \D 3 cm» \ \ \ \\\ § 7° “”9 30° \w\w \Iw' g 70 wow \ {Tfl 3 so i I I l I s 60 CHI"3 I151 \25 3 o 100 200 300 400 500 g o 100 200 am we see AVERAGE ON-STATE WREENI’. in... (AMF'ERES) AVERAGE GN-SYAYE CURRENY, IM [AMPERES] Silu'CLE SURGE AND m RAYINOS (RATED LOAD CONDIYIONS) MAXIMUM RECOVERED CHARGE r 2 am §§ n-Iza'c gm ; a. war 102 AW fig 3 0‘“ 3 YA...” =§§ . J 5! 23' ‘3‘ ET 2‘ g m: EM 2E1; m-Wmm,m 5‘3 I E: I! x ‘ ‘ E I 2 Egm 10‘ § ‘ 33 u . IE 3 g in m «IE i g ”“3 “Wm: 3i 1 2 4 II I 10 ms: wmm L [mm] HAVE CHARACTERISTICS zowzen Lam LINE INSTANTANEOUS GATE vomnE, Van Mus) ,I 3 A .4 .aIn a L0 2.0 3.0 mama mm INsrANTANEous an: CURRENT. L“. “wuss; I42 amt. (mm) nova \. Maximum alluwzue average gm mmm ; s m; z m Imus m 90354»: a: 1099* pons I. amsu‘la ma hem-dam: Shawn u vuiaus use Iempaams 1 Yp : fiemangura: gale currsnfpulsa widm ms minv duration. Hips max. rise ha lav 20v. 3511 Samuel d. ZovAzon inn: Mm”. gm; wurcalaad m mentally olcircuncunenl flse >190 Amp/p1 or Anode ma aI cunenl flse > 200 Amos/us (Y9 - 5»: min, 0.5» mu, II" was) I «ax-mum Ianwenn vsvalilwa mm! mm , 5m Amara/p1 mm 20v A 2m we wulca.

Products related to this Datasheet

SCR 600V 950A PRESS-PAK
SCR 800V 950A PRESS-PAK
SCR 1KV 950A PRESS-PAK
SCR 1.2KV 950A PRESS-PAK
SCR 1.4KV 950A PRESS-PAK
SCR 1.6KV 950A PRESS-PAK
SCR 1.8KV 950A PRESS-PAK