£
&
&.
Jfl‘i
l
+
74L
L
4L
E-SM/Z'fi”
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
200MSP3T1B1M2QEH
2:1 12/27/2006 ST212002 A
TN
1 1
P.C. MOUNTING
5.59
[.220 in]
8.13
[.320 in]
5.08
[.200 in]
n
6.00
[.236 in]
25
~
POS. 1 POS. 2 POS. 3
9.41
[.370 in]
2.54
[.100 in]
n
2
13
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
OFF
ON ON
2-3 OPEN 2-1
A16797 RELEASED FOR PRODUCTION 12/27/06 TN
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 3 AMPS @ 120VAC OR 28VDC
1 AMPS @ 250VAC
6. ELECTRIC LIFE: 30,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 M
Ω
MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30°C to 85°C
10. DENOTES CRITICAL PARAMETER.
11. 2002/95/EC (ROHS) COMPLIANT
12. HARDWARE TO BE SHIPPED BULK
T200001 - HEXNUT - QTY 2
T200000 - LOCKWASHER - QTY 1
T200002 - LOCKRING - QTY 1
CIRCUIT: SPDT
2.54
[.100 in]
123
n
1.09
[.043 in]
(ON)=MOMENTARY
10-48 UNS-2A
THREADS
EPOXY SEAL
3
FLAT
2.54
[.100 in]
3.30
[.130 in]
8.64
[.340 in]
.51
[.020 in]
.76
[.030 in]
.51
[.020 in]
Products related to this Datasheet
SWITCH TOGGLE SPDT 3A 120V