RR3130ABLKBLKFS Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
SHEET OF AL‘GNMENT KEYWAY R. 1.1 mos/70 [.04] © ‘ 990:8-‘ [3913:3883 J— EOTTOM VTEw 152 iOT [.72] Om. RECOMMEND PANEL MOU 1NG 25.00 SMM PANEL THTCKNEss MAX. [.906] P03. 2 4-00 POST [-157] 6 © 1 i we] / V AL‘GNMENT KEY I I 15.0 I I 194 [59] [.75] ; L4. ‘ I I I MIBXTO Thd. ‘ T 2 ‘ \V 2.00 x 1.00 W 2 0.751005 5“” M w 4‘70 *»:[_030] Up» 200 CONTACT CONETCORATTON NOTES: [$85] [.079] Typ. T. ALL DTMENSTONS IN MM [TNCH] ‘ SW‘TCH FUNCTION 2. GENERAL TOLERANCE: X.X:i0.4 X_XX: 015 P05, 1 P05, 2 3. TERM. NOS. FOR REF. ONLY ON OFF 4, RATING: 10A @125V. 6A @ZSOVAC UL, CUL APPROVED 5. CONTACT RESTSTANOE; 50m ohm Max. 1-2 OPEN 6. INSULATTON RESTSTANCE: DC 500v 100m Ohm M'm. 7. DTELECTRTC STRENGTH: AC 1500v T mm. a, OPERATING TEMPERATURE: 0'0 TO +65'C @ c 13912 A1717 NUTES, CHANGE DIM, TITLE 3/1/04 AR E$WM® 12 13109 URIENTATIEN Pusn BETTDM VIEL/ 5/5/03 AR “M A 10255 RELEASED FDR PRUDUCTIDN EBB] 30ABL K BL K F S REV. ECN Na. DESERIPTIDN DATE CHKD SCALE m: n: WE REV 77‘le"]?! [04740:]! I” THIS m7 ($551254ch 575mm 4M: f 1.5:] 6/89/ 99 MM F 030000 E
RECOMMEND PANEL MOUNTING

Products related to this Datasheet

SWITCH ROCKER SPST 10A 125V