2016L Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
HF E® mm A .IIIIII__ ----fl-
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2016L Series
The 2016L Series PTC provides surface mount overcurrent
protection for low voltage (≤60V) applications where
resettable protection is desired.
Electrical Characteristics
Part Number Marking I hold
(A)
I trip
(A)
V max
(Vdc)
I max
(A)
P d typ.
(W)
Maximum Time
To Tr i p Resistance Agency
Approvals
Current
(A)
Time
(Sec.)
R min
(Ω)
R 1max
(Ω)
2016L030 LF030 0.30 0.60 60 20 1.40 1.5 3.0 0.500 2.300 X X
2016L050 LF050 0.55 1.10 60 20 1.40 2.5 5.0 0.200 1.000 X X
2016L075/60 LF075 0.75 1.50 60 20 1.40 8.0 0.5 0.130 0.900 X X
2016L100 LF100 1.10 2.20 15 40 1.40 8.0 0.5 0.100 0.400 X X
2016L100/33 LF100-33 1.10 2.20 33 40 1.40 8.0 0.5 0.100 0.400 X X
2016L150 LF150 1.50 3.00 15 40 1.40 8.0 1.0 0.070 0.180 X X
2016L150/33 LF150-33 1.50 3.00 33 40 2.0 8.00 1. 0 0 0.070 0.180 X X
2016L200 LF200 2.00 4.20 6 40 1.40 8.0 3.0 0.048 0.100 X X
2016L260/24 LF260-24 2.60 5.00 24 40 1. 6 8.00 5.00 0.025 0.075 X X
2016L300/16 LF300 3.00 5.00 16 40 1. 6 8.00 10.00 0.015 0.048 X X
2016L500 LF500 5.00 10.00 6 100 2.0 25.00 2.00 0.005 0.025 X X
I hold = Hold current: maximum current device will pass without tripping in 20°C still air.
I trip = Trip current: minimum current at which the device will trip in 20°C still air.
V max = Maximum voltage device can withstand without damage at rated current (I max)
I max = Maximum fault current device can withstand without damage at rated voltage (Vmax)
P d = Power dissipated from device when in the tripped state at 20°C still air.
R min = Minimum resistance of device in initial (un-soldered) state.
R typ = Typical resistance of device in initial (un-soldered) state.
R 1max = Maximum resistance of device at 20°C measured one hour after tripping or reflow soldering of 260°C for 20 sec.
Caution: Operation beyond the specified rating may result in damage and possible arcing and flame.
* Agency Approval is Pending
Description
Features
Applications
RoHS compliant, lead-free
and halogen-free
Fast response to fault
currents
High voltage
Low-profile
IEEE 1394 port protection
Powered ethernet port
protection (IEEE 802.3 af)
Automotive electronic
control module protection
Low voltage telecom
equipment protection
Agency Approvals
2016L Series RoHS
WARNING
• Users shall independently assess the suitability of these devices for each of their applications
• Operation of these devices beyond the stated maximum ratings could result in damage to the devices and lead to electrical arcing and/or fire
These devices are intended to protect against the effects of temporary over-current or over-temperature conditions and are not intended to perform as protective devices where such
conditions are expected to be repetitive or prolonged in duration
• Exposure to silicon-based oils, solvents, electrolytes, acids, and similar materials can adversely affect the performance of these PPTC devices
These devices undergo thermal expansion under fault conditions, and thus shall be provided with adequate space and be protected against mechanical stresses
• Circuits with inductance may generate a voltage (L di/dt) above the rated voltage of the PPTC device.
Agency Agency File Number
E183209
R50119118
% Litlelfuse‘ hppmslApphtd \ Answevs balm/Had
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2016L Series
Ambient Operation Temperature
-40°C -20°C 0°C 20°C 40°C 50°C 60°C 70°C 85°C
Part Number Hold Current (A)
2016L030 0.45 0.40 0.35 0.30 0.25 0.23 0.20 0.18 0.14
2016L050 0.93 0.95 0.65 0.55 0.42 0.38 0.33 0.30 0.23
2016L075/60 1.05 1.06 0.85 0.75 0.60 0.55 0.45 0.40 0.30
2016L100 1.66 1.47 1.29 1. 10 0.91 0.83 0.73 0.64 0.50
2016L100/33 1.66 1.47 1.29 1. 10 0.91 0.83 0.73 0.64 0.50
2016L150 2.26 2.00 1.76 1.50 1.24 1. 13 1. 0 0 0.87 0.68
2016L150/33 2.26 2.00 1. 76 1.50 1.24 1. 13 1. 0 0 0.87 0.68
2016L200 2.80 2.50 2.19 2.00 1.84 1.74 1.50 1.34 1. 14
2016L260/24 3.82 3.46 3.06 2.60 2.24 2.03 1.82 1.60 1.26
2016L300/16 4.40 3.96 3.52 3.00 2.65 2.43 2.20 1.96 1.59
2016L500 7.29 6.57 5.86 5.00 4.38 4.02 3.66 3.26 2.66
Temperature Rerating
Temperature Rerating Curve
Average Time Current Curves
The average time current curves and Temperature Rerating curve performance is affected
by a number or variables, and these curves provided as guidance only. Customer must
verify the performance in their application.
Note:
Typical Temperature rerating curve, refer to table for derating data
-40 -30 -20 -10010 20 30 40 50 60 70 80 85
10%
30%
50%
70%
90%
110%
130%
150%
170%
Temperature (°C)
Percentage of Rated Current
0.01
0.1
1
10
100
0.1
11
0
Time in Seconds
Current in Amperes
0.30A
0.50A
0.75A/60
1. 00A
1. 00A/33
1.50A
2.00A
1.50A/33
2.60A/24
3.00A/16
5.00A
Additional Information
Datasheet Samples
Resources Samples
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2016L Series
Environmental Specifications
Soldering Parameters
Operating/Storage Temperature -40°C to +85°C
Maximum Device Surface
Temperature in Tripped State 125°C
Passive Aging +85°C, 1000 hours
-/+5% typical resistance change
Humidity Aging +85°C, 85%,R.H.,1000 hours
-/+5% typical resistance change
Thermal Shock
MIL–STD–202, Method 107
+85°C/-40°C 20 times
-30% typical resistance change
Solvent Resistance MIL–STD–202, Method 215
No change
Vibration
MIL–STD–883, Method 2007,
Condition A
No change
Moisture Sensitivity Level Level 1, J–STD–020
Physical Specifications
Terminal Material Solder-Plated Copper (Solder Material: Matte
Tin(Sn))
Lead Solderability Meets EIA Specification RS186-9E, ANSI/
J-STD-002 Category 3.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
PreheatPrehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Critical Zone
tL to tP
Profile Feature Pb-Free Assembly
Average Ramp-Up Rate (TS(max) to TP)3°C/second max
Pre Heat:
Temperature Min (Ts(min))150°C
Temperature Max (Ts(max))200°C
Time (Min to Max) (ts)60 – 180 secs
Time
Maintained
Above:
Temperature (TL)217°C
Temperature (tL)60 – 150 seconds
Peak / Classification Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature
(tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
-- All temperature refer to topside of the package, measured on the package body surface
-- If reflow temperature exceeds the recommended profile, devices may not meet the
performance requirements
-- Recommended reflow methods: IR, vapor phase oven, hot air oven, N2 environment
for lead
-- Recommended maximum paste thickness is 0.25mm (0.010 inch)
-- Devices can be cleaned using standard industry methods and solvents
-- Devices can be reworked using the standard industry practices
I W Tl.“k x \\J \ A 4 a n x _ RE ER H_ , \L)LL/’\ m + z_ \
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2016L Series
Part Ordering Number System
PACKAGING STYLE
L: LITTELFUSE SURFACE MOUNT PPTC
QUANTITY CODE: D=1500 M=1000 P=2000
R: Tape & Reel
2016 L xxx /xx D R
SERIES
DEVICE SIZE CODE (0.20 x 0.16 inch)
I HOLD HOLD CURRENT CODE
(Refer to Electrical Characteristics Table)
SPECIAL VOLTAGE RATING ITEM
(Not applicable to all parts. Refer to Electrical
Characteristics Table for additional information)
-A: Automotive grade
Blank: Standard version
- A
Packaging
Dimensions (mm)
C
Top
View
Pad
Layout
Side
View
Bo
ttom
View
4.60 mm
(.181”)
3.40 mm
(.133”)
1.50 mm
(.059”)
D
MARKING CODE VARIES
WITH AMPERAGE AND VOLTAGE RATING
SEE ELECTRICAL CHARACTERISTICS CHART
SHOWN ARE:
- 1.1A/15V RATING (LEFT)
- 1.1A/33V RATING (RIGHT)
E
A
B
100
100
100
-33
Part Number
A B C D E
Inches mm Inches mm Inches mm Inches mm Inches mm
Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max
2016L030
0.19 0.21 4.72 5.44 0.15 0.17 3.7
4.43
0.03 0.05 0.75 1.25
0.01 0.06 0.3 1.5 0.01 0.03 0.25 0.65
2016L050 0.05 0.08 1.20 2.00
2016L075/60 0.05 0.08 1.20 2.00
2016L100 0.02 0.03 0.50 0.75
2016L100/33 0.03 0.05 0.75 1.25
2016L150 0.03 0.06 0.75 1.55
2016L150/33 4.43 0.03 0.06 0.80 1.60
2016L200 4.43 0.02 0.03 0.50 0.75
2016L260/24
4.43 0.03 0.06 0.80 1.60
2016L300/16
2016L500
Part Number Ordering Number Halogen
Free
I hold
(A) I hold Code Voltage
Option
Packaging
Option Quantity Quantity &
Packaging Codes
2016L030 2016L030DR Yes 0.30 030 Tape and Reel 1500 DR
2016L050 2016L050MR Yes 0.55 050 Tape and Reel 1000 MR
2016L075/060 2016L075/60MR Ye s 0.75 075 /60 Tape and Reel 1000 MR
2016L100 2016L100PR Yes 1. 10 110 Tape and Reel 2000 PR
2016L100/33 2016L100/33DR Yes 1.10 110 /33 Tape and Reel 1500 DR
2016L150 2016L150DR Yes 1.50 150 Tape and Reel 1500 DR
2016L150/33 2016L150/33DR Ye s 1.50 150 /33 Tape and Reel 1,500 DR
2016L200 2016L200PR Yes 2.00 200 Tape and Reel 2000 PR
2016L260/24 2016L260/24MR Ye s 2.60 260 /24 Tape and Reel 1,000 MR
2016L300/16 2016L300/16MR Ye s 3.00 300 /16 Tape and Reel 1,000 MR
2016L500 2016L500DR Yes 5.00 500 /6 Tape and Reel 1,500 DR
Tape Specificnions Reel Specifications «$49 a+i ~>i<~ ‘="" @000”?="" o="" o="" o=""><><> <—’i oih=""> [ k i_/ *9! 4 k 5%%
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2016L Series
TAPE SPECIFICATIONS: EIA-481-1 (mm)
REEL DIMENSIONS:
EIA-481-1 (mm)
2016L100
2016L200
2016L030
2016L100/33
2016L150
2016L150/33
2016L500
2016L050
2016L075/60
2016L260/24
2016L300/16
W12.0+/- 0.30 12.0+/- 0.30 12.0+/- 0.30 C Ø178.0+/-1.0
F5.50+/- 0.05 5.50+/- 0.05 5.50+/- 0.05 D Ø60.2+/-0.5
E11.75+/- 0.10 1.75+/- 0.10 1.75+/- 0.10 H16.0+/- 0.5
D01.55+/- 0.05 1.55+/- 0.05 1.55+/- 0.05 W13.2+/- 1.5
D11.50 (MIN) 1.50+/-0.10 1.50+/-0.10
P04.0+/- 0.10 4.0+/- 0.10 4.0+/- 0.10
P18.0+/- 0.10 8.0+/- 0.10 8.0+/- 0.10
P22.0+/- 0.05 2.0+/- 0.05 2.0+/- 0.05
A04.40+/- 0.10 4.48+/- 0.10 4.45+/- 0.10
B05.50+/- 0.10 5.40+/- 0.10 5.48+/- 0.10
T0.25+/- 0.10 0.25+/- 0.10 0.25+/- 0.10
KO0.75+/-0.10 1.36+/- 0.10 1.86+/- 0.10
Leader Min. 390 390 390
Trailer Min. 160 160 160
Tape and Reel Specifications
Tape and Reel Diagram
D1
K0B0
D1
T
F
W
E1
P2
D0
P0
P1
W
C
D
H
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

PTC RESET FUSE 60V 550MA 2016
PTC RESET FUSE 24V 2.6A 2016
PTC RESET FUSE 60V 750MA 2016
PTC RESET FUSE 15V 1.5A 2016
PTC RESET FUSE 33V 1.1A 2016
PTC RESET FUSE 15V 1.1A 2016
PTC RESET FUSE 16V 3A 2016
PTC RESET FUSE 33V 1.1A 2016
PTC RESET FUSE 24V 2.6A 2016
PTC RESET FUSE 60V 300MA 2016
PTC RESET FUSE 60V 300MA 2016
PTC RESET FUSE 15V 1.1A 2016
PTC RESET FUSE 6V 2A 2016
PTC RESET FUSE 16V 3A 2016
PTC RESET FUSE 15V 1.5A 2016
PTC RESET FUSE 60V 750MA 2016
PTC RESET FUSE 60V 550MA 2016
PTC RESET FUSE 6V 2A 2016
PTC RESET FUSE 60V 300MA 2016
PTC RESET FUSE 60V 550MA 2016
PTC RESET FUSE 33V 1.1A 2016
PTC RESET FUSE 15V 1.5A 2016
PTC RESET FUSE 15V 1.1A 2016
PTC RESET FUSE 6V 2A 2016
PTC RESET FUSE 60V 750MA 2016
PTC RESET FUSE 16V 3A 2016
PTC RESET FUSE 6V 5A 2016
PTC RESET FUSE 16V 3A 2016
PTC RESET FUSE 6V 5A 2016
PTC RESET FUSE 16V 3A 2016