OP07 Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
contact Maxim’ Applications Tech Sugyon
Not Recommended for New Designs
This product was manufactured for Maxim by an outside wafer foundry
using a process that is no longer available. It is not recommended for
new designs. The data sheet remains available for existing users.
A Maxim replacement or an industry second-source may be available.
Please see the QuickView data sheet for this part or contact technical
support for assistance.
For further information, contact Maxims Applications Tech Support.
mama Rev 1‘ w Voltage Opera qnal Ampl' ' Gun-rut Ductiptlon Tne 0P07 Is in precision operational amplifier with very low input onset voltage (10W typ.. 25W max. lor [its OPD7A). input onset drill 0' 0.2uV/°C and low input blas current oi DJnA. The wide input common mode range of iMV combined with high CMRH of “MB minimum (0mm, plus I1|gh input impedance and hlgh open-loop gain make these devices particu- larly useful lor hlgh-gain lnstrumentatlon applications. The excellent linearity and gain accuracy are main- tained at nign open-loop gall-s, over both time and temperature. The OP07 has become an Industry etenderd and Maxim‘s reliability and quality are added advenmges. Appllcciiunl PreclSIUn Amplifier: Thermocouple Ampliliers Low Level Signal Processing Medical Instrumentation Strain Gauge Ampllliers High Accuracy Dare Acquisition Pin Configuration Ton ew Vim 'iflll le'lllt o o itv 4i 0 VIII" ~ltlo o Dill: v- 8 Lead T099 lellfl l1 - 4n E MAXIM .m E OPI77 vii? Vanilla Vnur lzllflbllfl a Lead Dip Va: Till 4! ml v~ Vin nllt v‘ Vwr lit 8 gen Sm," Outline [VI/l X I [VI Low Offset Fouum 0 Ultra Low om Volhge: 10w 9 ultra Lwr om Volhgl Drill: oeuvre o Ulln sum is 11mm ozuwulormi 0 Uiln m Nobel W” 9 Wide Supply Vail-9v: m to :13v c ngn Comm Mode Input 11w c No Extent-l Comm Required Q Firs Anew, 125.108AI30MJM Seems , Ordering information mm TE"! RANGE “ME DPo1AJ are In tlzs-c T099 OWN -55’C |O “fl“: T049 m D“: to am: To-ss i OFOVCJ VDC |o ”TC 0N7DJ 0°C to ~70": opera? o-c lo ~70“: 7 manor cm in ~70‘C iovomr: we to qo'c a ma Plullc Dip OPO‘IAZ -55'C \D ”25% B and Helmutlc Dip 0P072 55“: lo ‘1 DW7EZ Clo 0°C nummrmer Dip 0W7CZ 0‘!) lo ‘70“6 3 Lead Helmttlc Div oversea 0°C to v70°c a Law Small Outline OWVCOSA 0‘70 ”0°C 5 Laid Small out w air-c CRUD/D D": in '70‘9 - Ccnlacl reermy rpr dice speclflcalrorls Typical Oporulny circuit n n merit Allin" ' mm ”6‘57 —' minn- LI ,3 it u High-Stability Thermocouple Amplifier MAXIM - Maxim int-gum! Produm l c." toll in! 1-800-998-8800 for free samples or literature. £040
OPOT Low Offset Voltage Operational Ampli ler ABSOLUTE MAXIMUM RATINGS Tum supply Von-gs iv‘ In v-l V 22w Intern-I vaDisslleian V. V V soulllw 10-99(4) — palm .l zllllWI-c Above owe nellllellc Dlpizl — dam-l ll 6.7mW/‘C above are Plullc Dual?) 4 name al 56mW/‘C nbova pas-c slll l ollllille — calm nSmW/‘C mm «are ulllmlluel lnpulVoluge . mv lnpulVolmggiNolel) 12w mu 1: Slow}: Tullpeniura Hinge .. V. . l 45'0w‘15a'c Over-ting Yempelalum Range om“. omuz. (wow and cm: l. 55% lo 425%: AlIOlMlPans .. . wcmno'c Lua Tnmperalule isolaelillg. lo we) .. . lam-c DIIIMIM ol Oulpul Shon Clmull . Illaellnlle Juunnovl Temperllur. m) l... . . .i .i 4351: m nw-c For supply voltages lea mul 22ml, [he lhsolul- mlxlmum lnpui van-go l: uqu-I Ia the supply volnaa. Strum mm mo" llu-a um, ‘Ibsollul ummum Runny!" my mu ulrllmllldamqu to l». mm mu 7. sum 7mm only my luncllolul opmlloll a In. am:- I! won ol .ll owl sandman: abort 2m. mural-4 ill in. bur-maul! mliom pi i». malllclhans l: no! lmpm, Exposun 2.; mom. mllflmum ruling condition: or txhndld piflodl my mum». nlvlbmly. ELECTRICAL CHARACTERISTICS (u8 = 315‘], n , +296. unless nihavwlu "maul own om PARAMETER sill-0L commons um nu ma um m uNm lnpul Oilsel Voltage vas mail: 2) In ' a so 75 pl: Lung Term Inpm uV/ : Name Emmy veg/nine (Male :4) o 2 i o 02 la Mom lllpui Onset Cullelu in; 0.: m m 2 a nA lllpui am culleni l. :0 7 m z D an nA Inpul Nam mug. e" H, an H: lo luHx (Nam 4; 0.55 o a 035 o s w” DHl‘NoIafl) 103 mp 103 we 3:3,?“ “mg" e" 0on moi. 4) lo 0 13,0 10 o 13.0 nV/V’Hi noon: [Nule 0 9.6 11,0 as no lnpui Nolse Cunenl lN l, p m; to 1on (mm 0 u so l4 an pAy.y on: (Male 4) 0.12 on n 32 mm lnpul Nollie I mm: mole 4) 014 on cu o 2: W /_H1 C“"°'“ ”my " noon: (Maul ILIZ 0.17 0.12 o n lnpul Reslaunce DmclvnllII—Modg R1" lNaie sl so so 20 so Mu lllpul Rcslalance Como we l:MW 200 mu en Inpul Volug. Renae IVR u :1: m :13 :u v Common-Moo: WM“ “"0 cum: vc“ no 125 no I26 as Pow" Supply :, , Mew” Mo FSRR vs zev lo _lev . lo i 10 uwv R 22kn,v° 110V m 500 200 we fll’flzf‘a‘fl AW R: 2 soon, vO - msv 150 400 150 400 vmlv V = 135V W018 5) at: mm $12.5 :ml :139 oulpui Velma Swlllg .ua RL 2 2m :12» :1“ :l2 s v lat 21m no.5 112.0 :121] mm wounds 3 - ppllullan oi pawn 7M- 2: ovum qufll V“ l! mum-fl on. "Hume allel lppllclllon in WWII! For all who! glam v0s ls Mum-d npploxlmalely 0.5 Longxelm Inpul omel Volt-gs Simily Men io me Ivsugo llellu Ilnl oi ~105 vs Tillie ml eXIendld period: .«al me lim so any: 0! opeluilon. Excluding m inilill hour oi opal-um Ehlngei ln v05 dullflfl m llul :la eventing any: m «many 2 5w anln-lal ls sample lama, Sample named. Gamma-d by design MAXIM
Low Offset Voltage Operational Amph' 'er ELECTRICAL CHARACTERISTICS (oonllnued) 0 Wm. r. zs-c.....mo.mn.ma. 3 ON7A om PARAMETEI mIOL CONDITIONS UNITS mu m: MAX um rvp tax ‘1 slow Hat- SR “I. Z 2k“ (New 5) 0,1 0.3 “.1 0,3 V/uS Claw-loop : > Bandwimh EW Ayn IV (Nole 6| 0.‘ 0.3 D 4 0.5 MHI common ompm : _ Resume Po Va av, ID a so so n V ‘ tISV. No Lold 75 I20 75 120 Power Cunwmpllon PD v: = 1,” No Lam 4 s 4 5 mw OIIIQI Adluslmanl , 4 Range Ry‘ 20k“ 7‘ H «N Nmt Simple lulled ELECTRICAL CHARACTERISTICS [vs = :lsv, -s5ac s r. s «we, unless otherwise nowdl 0P0 PARAMETER WIDL CONDITIONS 7‘ UPI" UNITS MIN TVP MAX “I" "P MAX Inpm omen voltage v0, (Note 7) 25 so on em nv 7 Artur-g: Temperature Comment or Input chus (More a) 0,2 0.6 0.3 1,3 I‘vm: 011591 VCMQO lnpul omen Cumnr v03 0.5 1.0 1.2 5.5 nA Average lnpul omen Curvem Dri" TCIos (Noll B) 5 25 6 50 DN°C lnpm Blur Current I! 11.0 34.0 22 I) 16.0 "A Avenue lnyul am Current Drill TCI. (Note 8) 8 5 13 50 DN°C Inpul VoIIIOQ Rings IVRV 1‘3 1135 :13 113.5 V Common-Mods _ Mum” film CMRR weM 7 mv ms 123 ms 123 .13 Tower supply . . mm” mm, PsRn vs . gov re .13v 5 m 5 20 uV/V Large Signal ,r = Von” em Aw, RL , 2m v° tmv 2m 4m rsn mu VmV amour Von-u: Swing vo FL? 2m :12 o :12 6 :12» :12 s v Mon 1: OPD7A grade ousu wage a. musuud an. minurs mar lppllclllan or power, For nu other grads: vOS ll measured 0.5 seconds aner pew-r on, Man a: Snmpva resign MAXIM _ a
OPO7 Low Offset Voltage Operational AmplIfier ELECTRIC; CHARACTERISTICS IvS = :I5v. n = ~25‘c, unless omevwme mle¢,7 ms omc ml: MISTER mam commons ° ° um, ma mm, ram. 1". MAX. mm. m m lnpm 011m Voltage 1106 (Note 1) all 15 so 150 w 150 ,v Long YemI w Inpm 011.91 vosmm (Nola 21 n 3 15 0 A 2 0 n 5 a 0 Mg!!!“ Volhsge 31mm Input 0mm 01mm Ics 0 5 3.0 05 s u 0 a so nA Input an; Cuvmnl II :12 :40 :10 :10 go :120 nA Inpul Nolse Vol|a§e 5,. ” 0.1m lo mm mm: a) 035 0,15 0.30 a 55 a as 0.05 w” 10 = 10m (Nola a) la 3 10.0 10.5 20.0 10 5 20 0 12:3: $33,,“ :0 1°= 10on 11101531 100 13.0 102 13,5 10,: 135 "Wu—z q 10 - 1000H11N0193| s 5 11,0 9,0 11.5 9.0 11.5 Inpul Nolse 01mm IN” fwigmm 14 so 15 :5 15 35 0A” Io 10H: (Noll 21) 0,32 luau 0.35 0 90 035 0.50 3173;503:1110 1,, 10 10011: [Nola 3) 0,14 0.23 0.15 a 27 015 0,27 pM/fiz V I0: loom-Ix (Nomi) 0.12 0.17 0.13 010 013 015 lnpul Femum Wemm’mde Rm male 41 15 50 a so 7 31 Mn lnDuI Res-slam ”momma a.“ 100 120 120 an Inpul Voltage Range IVR :13 :14 :13 :1: :13 :u v Common-Mode , Re‘wion Rm, cmnn vCM - :15v 105 123 100 120 94 110 as Power Suwlv ; 0 Mum Mia PSRR vs :av |o ,10v 5 20 7 :2 7 32 W/v me am. vo . :10v 200 500 120 400 120 400 mafia-fr: Ave at 2 50011, V0 , :0 5v 150 400 1110 mu «)0 WWW v5 = .311 (um 51 Rlzlokn :125 :150 :120 :130 :120 :130 Oulpul Vwage Swing v0 0. 2 21m :120 :120 :11 5 212,5 :11 s :12 a v #1.: 11m :105 :120 :120 :12.0 Slew Rue SE a. 2 Z“) (Note 51 0.1 o a 0.1 0.3 0.1 0.2 w»: CloseerooD : M sane-1mm aw Am ‘IV 111mm 0.4 05 04 06 0.4 0.5 Hz OpeflrLoop Oulnm : = Human“ no vo 0v, I0 0 so so 50 n Power omsumpllon Pu 7f ‘g" 3‘“ ‘3“ 3: ‘g" «M ollul “11151111an , ’ Mm :4 :4 J "N No» 1: now 2. Mob 3. Sample lealea. mm -, Gummeea by fleslgn. MAXIM
Low Offset Volgage Operational Amplifier ELECTRICAL CHARACTERISTICS (Vs 5v. crc 5 1A 5 ~70‘C. unless mherwlu mm.) mm: omc omn mus?!» mam. commons um. ml. MAX. MIN. rvp MAX. IINI m». In Inpul onIuI Von-an vOS (Note 5) 45 130 as 250 as an w mugs Yompomma CoeflIclcm al InpuI chos (NM; 5) on I 3 I7 4 LII In 2 5 uw‘c oIIuI Volilaa Inpm Omel cum lo, M 5:4 [6 on LE 5 a M 3333:? 0"” Tclos (Nola 91 a as 12 so I2 so pN-c lnnul aiu Gun-Ill IH :15 :55 no :u M Ava-go lnpm an: . 0mm" mm mI. (News) 13 as Is sn In so pA/ c Inpm vwage Range IVE my 1135 an ass $131] :135 v Comm-Mode _ Mew“ Rm, cum: um , :KW m 123 97 120 9; Ion an Paws: Squ = Rejection :qu PSRR vs zavw 1va 7 32 In 51 In 51 uwv urge sIng = Vommm AW Rlzzmvo :Iw 180 400 I00 400 I00 «In V/mV ompm Vom- Swing vD RL 2 2m mg 2126 21m =1u :Im :12: v Nua- I: sample mama, um 52 lnpul oIIm Voltage is momma 0.5 moms may upplic-IIon o1 DWI! Inn nu. l Inrumrsmnmrs =fi «we—IT- mm 01 .qu mm Frame I Outlopu/ om: Nuflmg 0mm Iuwr IIu cumin n VEIPERHURE ummw-mm a n m “-an I'm MAXIM mm 2, Low Fruquency Noise rm Cilcmlv WWFSEY ovum mmmmmv I.» n IEIPERKI'URE II n Iulwu— I11 INPUY m3 cum! n 9155mm. mm VOLTAGE -mu n Imlnmu my um mm m 3
Low Offset Voltage Operational Amplifier IMXIWM own)? me n. mm OPOT um -' ” I||||I||1 IIH Ilm Illu §|Il| I||l IIH IIIIL IIHI‘ II..‘ Illh IIH IIIIH IIIH Illll NIH Ill‘ IIIIH IIIH III” II.“ III! IIIIH IIIH IIIH IIIH Ill} IIIIH IIIH IIIH IIIH II.‘ Low FREQUENCY Manse IIIH II“ II“ IIIH IIH IIH SNH IIH IIH IIi:j IIH IIH IIIH SSH IIH IIIH III} II“ \ IIIH IIH N” 161'“. w «on: venue: u. mam comm” Ill u I m u. n m m u ‘- sum-a 6MP Toner-ally “If an... m m- r T: It I: Tm. 1| 2| ' H" :| a mum 4| ~- MAXIM
Low Offset Voltage Operational Amplifier Package Information 1 INCHES MILIJMETERS E m" MIN MAX an m E. A - 0.200 7 5.00 ‘7“ Li 0 0,1115 . 0.30 . A2 0125 0.175 0.10 045 0:: 0.055 0.000 1.40 2.03 a 0.010 0.022 0.41 056 01 0.005 0.065 1.14 155 c 0.000 0.012 0.20 0.00 01 0005 0000 01:2 203 E 0000 0.025 7.02 020 E1 0240 0.010 0.10 7.07 a 0.100 2.54 7 0A 0300 - 7.02 - 00 - 0.400 _ 10,10 ,1 #9. L 0115 0.150 2.92 0.01 Ncnzs MILuMErERs Plastle DIP PKG‘D'M "‘5 MIN MAX Mm MAX PLASTIC v D 0 0.040 0.290 004 991 DUAL-lN-LINE P D 14 0.105 0.755 10.07 10.42 P D 10 0.145 0.755 1002 194a PACKAGE 1: 0 10 0.005 0.015 22.00 20.2. (0.300ln.) P D 20 1.015 1.045 25.70 2054 N D 24 114 1.205 2000 3213 21.00.» 111111 mcuss quJuIErEns 111111 qu MIN MAX A 0.05: 0.009 1.25 1.75 '7 _t A1 0.004 o 010 0.10 0.25 (— our 0 0010 0.010 025 000 * A I \ c 0.007 0010 0.19 0.25 ‘ 0 J11 I V E 0150 0.157 3.00 400 L l + W T a 0.050 1 27 —> a + + M H 0.220 0.244 5.00 5.20 B C L L 0.010 0050 040 121 T Narrow so u» ms "Mr: E n SMALL—OUTLINE u 0 0100 0.107 4.00 5.00 i PACKAGE 0 14 0207 0.344 055 0.75 n 15 0.300 0.004 9.00 10.00 10-150 In.) 210.0 MAXIM % O ‘l
OP07 Low Offset Voltage Operational Amplifier Package lnlormallon (continued) BASE/ a. 55mm; PLANE "won—> L1 DII‘ NCNES MILUMEYERS IlIM MAX MIN MAX A 0155 0.185 ‘ ‘9 4,70 0D 0.013 0.019 04! 0,45 $1 0.015 0 Dal 54! 053 OD 0.335 0.375 951 9.40 ‘Dl 0305 0,135 775 851 ODE mm 0,160 279 ‘06 3 0.200 350 5 W ESC 91 mo 550 2.5; asc F _ am A 1.02 k 0.027 0,034 m n as m non ms 039 m L 0.500 0.750 ‘2 7D 1905 LI » 0.050 7 ‘27 L2 0.250 - 6 35 — Q 0010 0 045 025 ‘ [A n 45’ BSC 45‘ 550 B 45“ BSC 45‘ ESE 2. m. Bv-PIN T0-99 METAL CAN PACKAGE Maxwv cnnno! assume lupwlsrbdm/ m use pl any cmwy other man cucumy mm», embodred m a Mary!" mam No cram omen! Mensa: m "up/m1 Maxrm mums m ngm :9 change My mum and spam/mullahs mm name .1 My me 3 Maxim Int-9n!“ mama, no sun mug: mm, sun-“wan, c4 no“ 140‘) 737-7000 © 1935 Maxlm lnlegvated Products PHnled USA mm is a veglsmed Hademavk 0! Maxim ln'egraled Products

Products related to this Datasheet

IC OPAMP GP 1 CIRCUIT 8DIP
IC OPAMP GP 1 CIRCUIT 8DIP