CM4 Series Datasheet by TDK-Lambda Americas Inc

View All Related Products | Download PDF Datasheet
TDK-Lambda E. [III-III mmmmmmmmmmmmmmmmmmmmmmmmmmmmmmm
CM4 Series
600W Conduction Cooled
Modular Power Supply
CM4 Series 1
www.emea.tdk-lambda.com/cm4
Features Benefits
 •Conductioncooled •Noaudiblenoise
 •Wideoutputadjustment •Suitsnon-standardvoltages
 •Compact4x7inchsize •Spacesavinginendequipment
 •MIL-STD-461Fcompliant •SuitableforCOTSapplications
 •5yearwarranty •Lowcostofownership
 •Externalvoltagecontrol •Remoteprogrammingofvoltageandcurrent
Specification
Model CM4 Series
Outputpower(1) W 425W 600W(750Wfor5s) 
Inputvoltage Vac 85-264Vac 120-264Vac
Frequency - 47-63Hz(Contactfactoryforoperationon400Hz)
Inputfuses - 8A/250VacHBCFastacting(notuseraccessible)inbothLiveandNeutrallines
Inputcurrentat120Vac,600Wload A 6A
Inrushcurrent - <20Aat25and264Vac(coldstart)
Leakagecurrent A 200µAmaximumat264Vac63Hz
Powerfactor - 0.99typical
Holdup ms Typically20ms
Overtemperatureprotection - Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
Cooling - Conduction,convectionorforcedair
Standbypowerconsumption W Lessthan1Wwithglobalon/offactivated
Noloadpowerconsumption W 10to21W 
Efficiency - Upto90%(seeapplicationnoteonwebsite)
Isolation -
Inputtooutput - Reinforced:2xMOPPs(3rdedition60601),4kVac
Inputtoearth - Basic:1xMOPP1.5kVac
Outputtoearth - 500Vdc
Outputtooutput - 500Vdc
General -
Weight g 650+100foreachoutputmodulefitted
Size(LxWxH) mm 177.8x101.6x41
Warranty yrs 5
Notes: (1)Converterandmodulepowermustbede-ratedby2.5%forevery3voltsbelow120Vac,downtoaminimumof85Vac
,QGXVWULDO 7HVW &RPP
%URDGFDVW
5HQHZDEOH
&RWV
0HGLFDO
TDK-Lambda How To Create A Product Description Bias Voltage .8 5 5.2 Volts Bias Cunent 1 Amps AC_0K Voltage L I4 .03 .1I5. Volts AC_0K Current 10 mA Power Good V0 0 .1 0.3 Volts Power Good C 0 50 mA Tsns Voltage T 0 .4 5 Volts Tsns Cunent 100 MA lnttihit Voltage Low input level/High input leve [2. .Blb‘ Volts Inhibit Current 10k input impedance. All slots 1 IM
CM4 Series
2
How To Create A Product Description
TheextensiverangeofoutputmodulesandoptionsmakeitpossibletoachievealmostanycombinationofVoltsandAmps.
YoucancreateyourownCMconfigurationonlineathttps://config.emea.tdk-lambda.com/.Thismethodchecksyourconfigurationandofferstheoptimum
solution.Alternatively,youcandothismanuallybyusingtheguidebelow.
1.SelectOutputModulesfromthetable,basedonoutputvoltageandcurrent.Ensurethatthemaximumnumberofslotsdoesnotexceed4 
2.ForanS1modulesetat5V,S2setat12V,S3setat24VandaS4setat48V,pleaseusethefollowingnomenclaturestyle:CM45S112S224S348S4
3.ContactTDK-Lambdatovalidateconfiguration
Output Modules
Module Slots used Module Output Voltage Output Voltage Output Voltage Maximum Maximum Maximum
Name Minimum Vnominal Maximum Output Current Output Peak Power (5 sec)
S1 1 - 1.5V 5V 7.5V 25A 125W 187.5W
Z1 2 2xS1inparallel 1.5V 5V 7.5V 50A 250W 375W
ZA 3 3xS1inparallel 1.5V 5V 7.5V 75A 375W 562.5W
ZN 4 4xS1inparallel 1.5V 5V 7.5V 100A 500W 750W
Y1 2 2xS1inseries 3V 10V 15V 25A 250W 375W
HA 4 4xS1inseries/parallel 3V 10V 15V 50A 500W 750W
S2 1 - 4.5V 12V 15V 15A 150W 225W
Z2 2 2xS2inparallel 4.5V 12V 15V 30A 300W 450W
YA 3 3xS1inseries 4.5V 15V 22.5V 25A 375W 562.5W
ZB 3 3xS2inparallel 4.5V 12V 15V 45A 450W 675W
ZP 4 4xS2inparallel 4.5V 12V 15V 60A 600W 750W
YN 4 4xS1inseries 6V 20V 30V 25A 500W 750W
S3 1 - 9V 24V 30V 7.5A 150W 225W
Y2 2 2xS2inseries 9V 24V 30V 15A 300W 450W
ZC 3 3xS3inparallel 9V 24V 30V 22.5A 450W 675W
HB 4 4xS2inseries/parallel 9V 24V 30V 30A 600W 750W
ZQ 4 4xS3inparallel 9V 24V 30V 30A 600W 750W
YB 3 3xS2inseries 13.5V 36V 45V 15A 450W 675W
S4 1 - 18V 48V 58V 3.75A 150W 217.5W
Y3 2 2xS3inseries 18V 48V 60V 7.5A 300W 450W
ZD 3 3xS4inparallel 18V 48V 58V 11.25A 450W 652.5W
ZR 4 4xS4inparallel 18V 48V 58V 15A 600W 750W
YP 4 4xS2inseries 18V 48V 60V 15A 600W 750W
YC 3 3xS3inseries 27V 72V 90V 7.5A 450W 675W
Y4 2 2xS4inseries 36V 96V 116V 3.75A 300W 435W
YQ 4 4xS3inseries 36V 96V 120V 7.5A 600W 750W
YD 3 3xS4inseries 54V 144V 174V 3.75A 450W 652.5W
YR 4 4xS4inseries 72V 192V 232V 3.75A 600W 750W
GlobalSignalsSpecifications
Parameter Details Minimum Typical Maximum Units
BiasVoltage 4.8 5 5.2Volts
BiasCurrent 1 Amps
AC_OKVoltage Lowoutputlevel/Highoutputlevel 0/4.8 0.03/5 0.1/5.2 Volts
AC_OKCurrent 10 mA
PowerGoodVoltage Opencollectoroutput.Lowoutputlevel.Allslots.Absolutemaximum=6V 0.1 0.3 Volts
PowerGoodCurrent Opencollectoroutput.Currentsinkonly.Allslots 50 mA
TsnsVoltage Typicalat0°Cinternaltemperature,19.5mV/°C 0 0.4 5 Volts
TsnsCurrent 100 uA
InhibitVoltage Lowinputlevel/Highinputlevel.Allslots 0/2.5 0.8/6Volts
InhibitCurrent 10kinputimpedence.Allslots 1 mA
TDK-Lambda ‘ Environment (see installation manual for more details) - Conduction Cooling 650 600 A 550 5. 5°“ — Ambient — Bastplate - 450 2 400 f: 350 Derate input module puwer at2.5% per 3. 300 degree calsiusabove we '5 250 g 200 5 150 name output undue power a. current at 2.5% per degree oelsius above £55 100 so 0 ~40 4|] -2D 40 D 10 20 30 40 5|) SD 70 80 9!] 1m) 110 Tomporamn (Cabins) Environment (see installation manual for more details) - Forced Air Cooling 550 coo 550 500 450 4m 350 210V 300 . '5’" 250 Oriental-on A 2% Airflow X axis 1 10° (ISM/s or mum — lmlsov 20mm 50 mud Output Pomer) — 1 Sin/x0! mm — zm/sovM‘KllFM o 40-35450-25-2045-10 ‘5 o 5 to 15 20 25 so 35 «7 45 so 55 so 55 7a 15 Arnhilnl rump-mumcmiun) Environment (see installation manual for more details) - Convection Cooling 650 600 550 500 450 m 120v.ms 350 Orienlatinn EIF 300 250 200 5!. n, u, m, n. 1A, In .50 All other modules mo _ — — 51,v1,VA,VN,1|,mermnmmalbeatsmk 5., — — — lllolhe' modulendlh wllanalheatslnl o and Outauler (W) 4045-30-25-20-15-10 5 n 5 to 15 20 25 an 35 an 45 so 55 so 55 7o 75 Ambient Tmpanlun (cum-1
CM4 Series 3
Environment (see installation manual for more details) - Conduction Cooling
Environment (see installation manual for more details) - Forced Air Cooling
Environment (see installation manual for more details) - Convection Cooling
Applyappropriatederatingtoconverterandmodulesforbothambientandbaseplatetemperatures
OrientationA
OrientationE OrientationF
Note 1: Toensurereliability,componenttemperaturesmustbemaintainedbelowrecommendedlevelsintheendapplication.
  TheSystemcoolingsectionoftheusermanualshouldbereviewedindetailandtemperaturesverifiedintheendapplication
See Note 1:
See Note 1:
See Note 1:
TDK-Lambda Specification
CM4 Series
4
Specification
Note: Actual ratings must be determined in the user application
Humidity(noncondensing)  5-95%RH
Altitude  Operational:3000m,storage:5000m
Shock EN60068-2-27 30g18msoperating,MIL-STD-810G:Method516.6,ProcedureIV 
  EN60068-2-6 Sine,10–500Hz,3axes,1oct/min.,10cycleseachaxis
  EN60068-2-64 Random,5–500Hz,3axes,30min.
Vibration MIL-STD-810G Method514.6,ProcedureI(GeneralVibration)
  Category4(Trucks&Trailers,Compositewheeledvehicle),Figure514.6C-3.
  Category7(Aircraft,Jetcargo),Figure514.6C-5Generalexposure
Category24,(All,Minimumintegrity)Figure514.6E-1 
Thermalshock(nonoperating) MIL-STD-810G Method503.5ProcedureI-C.Multi-cycle.3shocks-51to+85oC 
Emissions
Radiatedelectricfield EN55011/32 ClassB 
Radiatedelectricfield,30Hz-18GHz MIL-STD-461F RE102(Ground,Fixed)whenmountedinanenclosure 
Conductedemissions EN55011/32 FCCpart15,CISPR22/11,ClassB
HarmonicDistortion(PFC) IEC61000-3-2 
Flicker&Fluctuation IEC61000-3-3 
Immunity
Electrostaticdischarge IEC61000-4-2 Testlevel4:15kVair,8kVcontact,IEC60601-1-2:2014
RadiatedRFEMfields IEC61000-4-3 TestLevel3:(10V/m,80MHz-2.7GHz)sinewaveAM80%1kHz 
ProximityfieldsfromRF IEC61000-4-3 TestlevelsasperIEC60601-1-2:2014Table9
Radiatedsusceptibility,electricfield MIL-STD-461F RS1032MHzto40GHz,20V
Conductedsusceptibility MIL-STD-461F CS115 
SurgeIEC61000-4-5 TestLevel3:1kVL-N,2kVL-E.AsperIEC60601-1-2:2014 
Conductedsusceptibility MIL-STD-461F CS116 
Shipboardelectricpower,voltagespike MIL-STD-1399 “SECTION300A,Type1,115V60Hzsinglephase“ 
ConducteddisturbancesinducedbyRFfields IEC61000-4-6 TestLevel3:10V,0.15to80MHzsinewaveAM80%1kHz
Conductedsusceptibility,powerleads MIL-STD-461F CS101,30Hz-150kHz
Conductedsusceptibility,Bulkcableinjection MIL-STD-461F CS114,10kHzto200MHz
PowerFrequencyMagneticFields IEC61000-4-8 Testlevel4:30A/m50Hz
Radiatedsusceptibility,Magneticfield MIL-STD-461F RS101 
VoltageDips IEC61000-4-11 0%10ms,0%20ms,70%0.5s(CriterionA)
  40%200mS(CriterionAat240VandCriterionCat100V)
VoltageSagImmunity SEMI-F47-0706 0%20mS,70%0.5s,80%1s,80%10s,90%continuous(CriterionA)
  50%200mS(CriterionAat240VandCriterionCat100V)
CriterionAisachievedforfullpowerwhenVin>=160V 
  CriterionAisachievedatallinputvoltageswhenPout<=350W
Voltageinterruptions IEC61000-4-11 0%250/300cycleasperIEC60601-1-2:2014(CriterionC)
AircraftElectricPowerCharacteristic MIL-STD-704F SAC102,104,105,109,110(MIL-HDBK-704-2)
  SXF102,104,105,109,110(MIL-HDBK-704-6)
IEC/UL/CSA/EN62368-1,60950-1   
  IEC/EN60601-1,UL/CSA60601-1,ANSI/AAMIES60601-1
Safetycertifications/accreditations  CAN/CSA-C22.2No60601-1CEMark
  ManufacturedunderthecontrolofISO9001andISO13485
(includingriskmanagement) 
Global signals
Globalbiassupply 4.8-5.2V1A 
AC_OKsignal Opencollector,highonfail 
GlobalDCpowergood Opencollector,highonfailifanymoduleis<90%ofsetvoltage 
Globalinhibit/enable  Turnsofforonallmodulesandtheconverter
Internaltemperaturesensor  0to~3Vsignalproportionatetoconvertertransformertemperature
TDK-Lambda Output Specification 52 V 5V siyprcai. as m 0% of voliag .1% oi sei Vnom, u iacior Yes on 2 i 45 i o i i i u n i i1 i Module ViiHA ‘ ver3 v3 ‘ v4 ai. as ma fvoliag oi sei om, u acior Yes on 2 i i i 35 o i i i i1 P i i i Module VA VB VC VD Vnom Adjusimeni ra Tum on me cai. as ma Turn on rise irme 0% uivoi Tum on oversho oi sei v Ripple and nois , using Voltage seiiing acior Remoie sense Yes Minimum load on Temperaiure co 2 Load reguiaiion 00 Line reguiaiiun 35 Cross regulairon o Maximum iransieni devr i i i 2 Transieni recovery iime u p Over vuiiage proieciion 28 i i i 8 Over curreni proieciion 105 » 125% Shun crrcuri proieciiun Hiccup wiih auto recovery Over iemperaiure proieciron All ouipuis are iumed oii. After unii cools down‘ recycie AC or ioggle giohai remoie on/oii
CM4 Series 5
OutputSpecification
Module S1 S2 S3 S4
Vnom 5V 12V 24V 48V
Adjustmentrange 1.5-7.5V 4.5-15V 9-30V 18-58V
Turnontime  2stypical,3smaximum
Turnonrisetime <3.5ms(withresistiveload)to90%ofvoltage,monotonicriseabove10% 
Turnonovershoot  <0.1%ofsetvoltage
Rippleandnoise 1%pk-pkofVnom,using20MHzbandwidth 
Voltagesettingaccuracy  +/-0.5%offactorysetvoltage
Remotesense Yes  
Minimumload None  
Temperaturecoefficient  +/-0.02%/˚C
Loadregulation(0-100%change) +/-50mV +/-100mV +/-150mV +/-300mV
Lineregulation  +/-0.1%ofVnomforan85-264Vacinputchange
Crossregulation  +/-0.2%ofVnom
Maximumtransientdeviation(25-75%change) 1Vat1A/µs 1.5Vat0.5A/µs 3Vat0.25A/µs 3Vat0.25A/µs
Transientrecoverytime 100µsrecoverytowithin10%oftheoutputvoltagesetpoint 
Overvoltageprotection(typical) 9.5V 18V 36V 66V
Overcurrentprotection 105-125%  
Shortcircuitprotection  Hiccupwithautorecovery
Overtemperatureprotection Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
Module Y1/HA Y2/HB Y3 Y4
Vnom 10V 24V 48V 96V
Adjustmentrange 3-15V 9-30V 18-60V 36-116V
Turnontime  2stypical,3smaximum
Turnonrisetime <3.5ms(withresistiveload)to90%ofvoltage,monotonicriseabove10% 
Turnonovershoot  <0.1%ofsetvoltage
Rippleandnoise 1%pk-pkofVnom,using20MHzbandwidth 
Voltagesettingaccuracy  +/-0.5%offactorysetvoltage
Remotesense Yes  
Minimumload None  
Temperaturecoefficient  +/-0.02%/˚C
Loadregulation(0-100%change) +/-100mV +/-200mV +/-300mV +/-600mV
Lineregulation +/-0.1%ofVnomforan85-264Vacinputchange 
Crossregulation +/-0.2%ofVnom 
Maximumtransientdeviation(25-75%change) 2Vat1A/µs 3Vat0.5A/µs 6Vat0.25A/µs 6Vat0.25A/µs
Transientrecoverytime 100µsrecoverytowithin10%oftheoutputvoltagesetpoint
Overvoltageprotection(typical) 19V 36V 72V 132V
Overcurrentprotection 105-125%  
Shortcircuitprotection  Hiccupwithautorecovery
Overtemperatureprotection Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
Module YA YB YC YD
Vnom 15V 36V 72V 144V
Adjustmentrange 4.5-22.5V 13.5-45V 27-90V 54-174V
Turnontime 2stypical,3smaximum 
Turnonrisetime <3.5ms(withresistiveload)to90%ofvoltage,monotonicriseabove10% 
Turnonovershoot <0.1%ofsetvoltage 
Rippleandnoise 1%pk-pkofVnom,using20MHzbandwidth 
Voltagesettingaccuracy +/-0.5%offactorysetvoltage 
Remotesense Yes 
Minimumload None 
Temperaturecoefficient +/-0.02%/˚C
Loadregulation(0-100%change) +/-150mV +/-300mV +/-450mV +/-900mV
Lineregulation +/-0.1%ofVnomforan85-264Vacinputchange 
Crossregulation +/-0.2%ofVnom
Maximumtransientdeviation(25-75%change) 3Vat1A/µs 4.5Vat0.5A/µs 9Vat0.25A/µs 9Vat0.25A/µs
Transientrecoverytime  100µsrecoverytowithin10%oftheoutputvoltagesetpoint
Overvoltageprotection(typical) 28.5V 54V 108V 198V
Overcurrentprotection 105-125%
Shortcircuitprotection Hiccupwithautorecovery
Overtemperatureprotection Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
TDK-Lambda Output Specification continued Output signal, programming & bias supply
CM4 Series
6
OutputSpecificationcontinued
Module YN YP YQ YR
Vnom 20V 48V 96V 192V
Adjustmentrange 6-30V 18-60V 36-120V 72-232V
Turnontime 2stypical,3smaximum  
Turnonrisetime <3.5ms(withresistiveload)to90%ofvoltage,monotonicriseabove10% 
Turnonovershoot <0.1%ofsetvoltage  
Rippleandnoise 1%pk-pkofVnom,using20MHzbandwidth 
Voltagesettingaccuracy +/-0.5%offactorysetvoltage  
Remotesense Yes  
Minimumload None  
Temperaturecoefficient +/-0.02%/˚C
Loadregulation(0-100%change) +/-200mV +/-400mV +/-600mV +/-1200mV
Lineregulation +/-0.1%ofVnomforan85-264Vacinputchange 
Crossregulation +/-0.2%ofVnom  
Maximumtransientdeviation(25-75%change) 1Vat1A/µs 1.5Vat0.5A/µs 3Vat0.25A/µs 3Vat0.25A/µs
Transientrecoverytime  100µsrecoverytowithin10%oftheoutputvoltagesetpoint
Overvoltageprotection(typical) 38V 72V 144V 264V
Overcurrentprotection 105-125%  
Shortcircuitprotection Hiccupwithautorecovery  
Overtemperatureprotection Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
Module Z1/ZA/ZN Z2/ZB/ZP ZC/ZQ ZD/ZR
Vnom 5V 12V 24V 48V
Adjustmentrange 1.5-7.5V 4.5-15V 9-30V 18-58V
Turnontime 2stypical,3smaximum  
Turnonrisetime <3.5ms(withresistiveload)to90%ofvoltage,monotonicriseabove10% 
Turnonovershoot <0.1%ofsetvoltage  
Rippleandnoise 1%pk-pkofVnom,using20MHzbandwidth 
Voltagesettingaccuracy +/-0.5%offactorysetvoltage  
Remotesense Yes  
Minimumload None  
Temperaturecoefficient +/-0.02%/˚C
Loadregulation(0-100%change) +/-50mV +/-100mV +/-150mV +/-300mV
Lineregulation +/-0.1%ofVnomforan85-264Vacinputchange 
Crossregulation +/-0.2%ofVnom  
Maximumtransientdeviation(25-75%change) 1Vat1A/µs 1.5Vat0.5A/µs 3Vat0.25A/µs 3Vat0.25A/µs
Transientrecoverytime  100µsrecoverytowithin10%oftheoutputvoltagesetpoint
Overvoltageprotection(typical) 9.5V 18V 36V 66V
Overcurrentprotection 105-125%  
Shortcircuitprotection Hiccupwithautorecovery  
Overtemperatureprotection Alloutputsareturnedoff.Afterunitcoolsdown,recycleACortoggleglobalremoteon/off
Output signal, programming & bias supply
Modulegoodthreshold Opencollector,offwhenoutputisbelow90%ofsetpoint
Currentmonitor TheoutputcurrentofthemodulecanbemeasuredusingtheICONTROLsignal
RemoteVoltageProgramming(S&Zmodulesonly) Adjuststhemodulesetvoltageby0%to131.5%withexternal0-5V
RemoteCurrentProgramming(S&Zmodulesonly) Adjuststhemodulecurrentlimitpointby0%to100%withexternal0to4.5V
Currentshareaccuracy +/-5%forloads>20%ofrating
Localbiassupply +4.2-5.V10mA
TDK-Lambda Outline Drawing 0M4 Series 09 ca 09 09 fl w—(fl S ( h o
CM4 Series 7
Outline Drawing CM4 Series
Screws
Location Details Penetration Torque
BaseplateMount:M1–M6 Holediameter=5.00mm 4mmBaseplatethickness 0.55NM
OutputModuleConnection M4 - 0.5NM
InputModuleConnection 6-32 - 0.8NM
TDK-Lambda s +5v [Bias Supply 10m) Pinout 6M4 Series n V Mums mm 5.,” 5m 5.,” “To“ © a a a a ML© . . ‘ r J4 m m sea: mummy, [9 x {Dunn} Mummy- [9 s , m“. "3..., waH. A. “flaw“... .n yummy. and n nmflnnm m unznln .1 um. L
CM4 Series
8
Pinouts
Circuit Details
J1 – Mains Input
1 Live
2 Neutral
3 Earth
J2 – Standby control
1 Standbycontrolnegative
2 Standbycontrolpositive
J3 – Global Signals
1 Slot 4 - Power Good
2 Slot4-Inhibit
3 Slot3-PowerGood
4 Slot3-Inhibit
5 Slot2-PowerGood
6 Slot2-Inhibit
7 Slot1-PowerGood
8 Slot1-Inhibit
9 Temperaturesense(TSNS)
10 ACOK
11 +5V(BiasSupply1A)
12 COM
J4 – Output Signals
1 -Sense
2 +Sense
3 COM
4 IControl
5 VControl
6 +5V(BiasSupply10mA)
Pinout CM4 Series
TDK-Lambda
CM4 Series 9
Mating Connectors
Ref. Details Manufacturer Housing Terminal
J1-MainsInput 3Pin,Barrier,6-32SteelScrews,0.8Nmor7Lb-InTorque(1)
J2-Standbycontrol 2Pin,1.25mm,withFrictionLock,28-30AWG MOLEX 510210200 500588000
J3-GlobalSignals 12Pin,2mm,withFrictionLock,24-30AWG,WIRETOBOARD MOLEX 511101260 503948051
12Pin,2mm,withFrictionLock,24-30AWG,IDTCABLETOBOARD MOLEX 875681273
J4-OutputSignals 6PIN,1.25mm,withFrictionLock,28-30AWG MOLEX 510210600 500588000
OutputPower Positive/Negative,M4terminal,useappropriatelyratedcrimpterminal
Notes:
1.Cable14-18AWG,300V,16A,105°C,useappropriatelyratedcrimpterminal.
2.Directequivalentsmaybeusedforanyconnectorparts.
3.Allcablesmustberated105°Cmin,equivalenttoUL1015
TDK-Lambda :EEE E .- Ezg E Em DEE fizfi K K a n = EiflE-i% = n E- l: BEE—EI— E— I: DIIEE-E “5 fl. IiimE—
www.emea.lambda.tdk.com
TDK-Lambda France SAS
3 Avenue du Canada
Parc Technopolis
Bâtiment Sigma
91940 les Ulis
France
Tel: +33 1 60 12 71 65
Fax: +33 1 60 12 71 66
france@fr.tdk-lambda.com
www.emea.lambda.tdk.com/fr
Italy Sales Office
Via Giacomo Matteotti 62
20092 Cinisello Balsamo (MI)
Italy
Tel: +39 02 61 29 38 63
Fax: +39 02 61 29 09 00
info.italia@it.tdk-lambda.com
www.emea.lambda.tdk.com/it
Netherlands
info@nl.tdk-lambda.com
www.emea.lambda.tdk.com/nl
TDK-Lambda Germany GmbH
Karl-Bold-Strasse 40
77855 Achern
Germany
Tel: +49 7841 666 0
Fax: +49 7841 5000
info.germany@de.tdk-lambda.com
www.emea.lambda.tdk.com/de
Austria Sales Office
Aredstrasse 22
2544 Leobersdorf
Austria
Tel: +43 2256 655 84
Fax: +43 2256 645 12
info@at.tdk-lambda.com
www.emea.lambda.tdk.com/at
Switzerland Sales Office
Eichtalstrasse 55
8634 Hombrechtikon
Switzerland
Tel: +41 44 850 53 53
Fax: +41 44 850 53 50
info@ch.tdk-lambda.com
www.emea.lambda.tdk.com/ch
Nordic Sales Office
Haderslevvej 36B
DK-6000 Kolding
Denmark
Tel: +45 8853 8086
info@dk.tdk-lambda.com
www.emea.lambda.tdk.com/dk
TDK-Lambda UK Ltd.
Kingsley Avenue
Ilfracombe
Devon EX34 8ES
United Kingdom
Tel: +44 (0) 12 71 85 66 66
Fax: +44 (0) 12 71 86 48 94
info@uk.tdk-lambda.com
www.emea.lambda.tdk.com/uk
TDK-Lambda Ltd.
1 Alexander Yanai
Segula
Petah-Tikva
Israel
Tel: +9 723 902 4333
Fax: +9 723 902 4777
info@tdk-lambda.co.il
www.emea.lambda.tdk.com/il
C.I.S.
Commercial Support:
Tel: +7 (495) 665 2627
Technical Support:
Tel: +7 (812) 658 0463
info@tdk-lambda.ru
www.emea.lambda.tdk.com/ru
Local Distribution
CM4260414-6Oct20
CM4 Series
10
Foradditionalinformation,pleasevisit
https://product.tdk.com/en/power/

Products related to this Datasheet

AC/DC CONVERTER 12V 500W
AC/DC CONVERTER 28V 500W
AC/DC CONVERTER 28V 500W
AC/DC CONVERTER 24V 500W