303xx-(5,6)002HB Low Profile Header Datasheet by 3M
View All Related Products | Download PDF Datasheet
3M™ Low Profile Header
.100” × .100” Straight and Right Angle, Four-Wall 303 Series
3
Electronic Solutions Division
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
• All over gold flash
• Sturdy body
• End windows
• Low cost
• Straight or right angle
• Ejector/latch option not available
• RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the “RoHS compliance” section
of www.3Mconnectors.com for compliance
information (RIA E1 & C1 apply)
Date Modified: April 11, 2012 TS-0818 -C
Sheet 1 of 3
Physical
Insulation:
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Black
Contact:
Material: Brass
Plating:
Underplating: 30 μ” [ 0.76 μm ] Nickel
Wiping Area and Solder Tails: Gold Flash
Marking: Orientation Triangle
Electrical
Current Rating: 1 A
Insulation Resistance: >1 x 109 Ω at 500 VDC
Withstanding Voltage: 500 VRMS at Sea Level
Environmental
Temperature Rating: -55°C to +105°C
Process Temperature: Maximum insulator temperature 191°C max, solder wave process only
UL File No.: E68080
>~ H ,
‘CDDDELDUELDDDE
1 {BDDfibUDijD
UHUH M? 3% ‘ F
_ } r, J
i 4? 7
fl AT
7 %V 4 *
134” ,,, L w
Recommended PC. Board Hole Pauem
3XX 2HB
3M™ Low Profile Header
.100” × .100” Straight and Right Angle, Four-Wall 303 Series
3
Electronic Solutions Division
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
TS-0818-C
Sheet 2 of 3
Ordering Information
303XX - 6002HB (RIA E1 and C1 apply)
HB - Gold Flash
A ± .02
.27
[ 6.86 ]
.365 ± .010
[9.3]
.16
[4.1]
Position 1 Orientation Triangle
A
A
B
.100 Ref [2.54]
.33
[ 8.4 ]
.100 Ref [2.54]
.256 ± .008
[6.50]
Position 1
.015
[ 0.38 ]
.108
[ 2.74 ]
.015
[ 0.38 ]
.250 [6.35]
Min Side
Stackable
Distance
.400 [10.16]
Min End
Stackable
Distance
ø.040 ± .003
[ 1.01 ]
Position 1 as
indicated be
Triangle
.100 ± .003
[2.54]
Recommended P.C. Board Hole Pattern
(Shown for mounting side of board.)
.100 ± .003
[2.54]
.025 ± .002 Sq
[0.64]
.100 Ref
[2.54]
.25 [6.4]
Section A-A
.236 ± .008
[ 5.99 ]
.197
[ 5.00 ]
.110 ± .008
[ 2.79 ]
Position 2
Pin Quantity:
(See Table 1)
Inch
[mm]
±.005
±.1 ±.01
Tolerance Unless Noted
.0 .00 .000
Inch
[ ] Dimensions for
Reference only
Note 1: No ejector/latch option available.
2. Low temperature plastic. Check compatibility with “no lead” processing conditions prior to production use.
Table 1
Pin
Quantity
Dimensions
A B
06 .60 [ 15.4 ] .51 [ 12.9 ]
08 .70 [ 17.8 ] .61 [ 15.5 ]
10 .80 [ 20.3 ] .71 [ 18.0 ]
14 1.00 [ 25.4 ] .91 [ 23.1 ]
16 1.10 [ 27.9 ] 1.01 [ 25.6 ]
20 1.30 [ 33.0 ] 1.21 [ 30.7 ]
26 1.60 [ 40.6 ] 1.51 [ 38.4 ]
34 2.00 [ 50.8 ] 1.91 [ 48.5 ]
36 2.10 [ 53.6 ] 2.01 [ 51.0 ]
40 2.30 [ 58.4 ] 2.21 [ 56.1 ]
50 2.80 [ 71.1 ] 2.71 [ 68.8 ]
Straight
Sechon AVA
Recommended P C, Board Ho‘e Paflem
ZEE
3XX
T
3M™ Low Profile Header
.100” × .100” Straight and Right Angle, Four-Wall 303 Series
3
Electronic Solutions Division
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
TS-0818-C
Sheet 3 of 3
Ordering Information
303XX - 5002HB (RIA E1 and C1 apply)
HB - Gold Flash
.41 [10.4]
Max Dim to Edge of
PCB for Bussing
Position 1
.400 [10.16]Min End
Stackable
Distance
.100 ± .003
[2.54]
.100 ± .003
[2.54]
Recommended P.C. Board Hole Pattern
ø .040 ± .003
[ 0.10 ]
( Shown for mounting side of board )
A± .02
B
Position 1 .256 ± .008
[ 6.50 ]
.33
[ 8.4 ]
.025 ± .002 Sq Ref [0.64]
.100 Ref [2.54]
.25 [6.4]
.110 ± .008
[ 2.79 ]
.236 ± .008
[ 5.99 ]
Section A-A
.16 [4.11
ø.365 ± .010
[ 9.3 ]
.27 [6.86 ]
Position 1
Orientation
Triangle
A
A
.100 Ref [2.54]
.015
[ 0.381 ]
.108
[ 2.74 ]
.100 Ref
[2.54]
.015
[ 0.38 ]
.056 ± .008
[ 14.2 ]
Position 2
Pin Quantity:
(See Table 1)
Inch
[mm]
±.005
±.1 ±.01
Tolerance Unless Noted
.0 .00 .000
Inch
[ ] Dimensions for
Reference only
Note 1: No ejector/latch option available.
Table 1
Pin
Quantity
Dimensions
A B
06 .60 [ 15.2 ] .51 [ 12.9 ]
08 .70 [ 17.8 ] .61 [ 15.5 ]
10 .80 [ 20.3 ] .71 [ 18.0 ]
14 1.00 [ 25.4 ] .91 [ 23.1 ]
16 1.10 [ 27.9 ] 1.01 [ 25.6 ]
20 1.30 [ 33.0 ] 1.21 [ 30.7 ]
26 1.60 [ 40.6 ] 1.51 [ 38.4 ]
34 2.00 [ 50.8 ] 1.91 [ 48.5 ]
36 2.10 [ 53.6 ] 2.01 [ 51.0 ]
40 2.30 [ 58.4 ] 2.21 [ 56.1 ]
50 2.80 [ 71.1 ] 2.71 [ 68.8 ]
Right Angle
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
Products related to this Datasheet
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER R/A 36POS 2.54MM
CONN HEADER VERT 36POS 2.54MM