CD4015B Types Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
{5‘ TEXAS INSTRUMENTS CMOS Dual 4-Stage Sta 'c Shift Register With Serial Input/Parallel Output High-Voltage Types (ZD‘VOII Rating) I cmmsa cousinsolma idomical, independlm, 4-m9e urinl-lnpul/parallal- output lefllflcl’l. Each main-r h“ Indomn- dent CLOCK and RESEY lnputs as well as a Sing|e sAnal DATA Inpul. "O" ouwuls are available lwm each ol me low slants on bolh legisters. All register man an D-tvpe, masmslm "inflows. Yh: logic level pr!» am at lhe DATA .npul I; tvanillued in“: me lirst reg-ml mg. and shined am one mg: n "ch pmltiw-qoing clack vansmon. Reseul‘ng of all "ages is accumplisllea by a hlgh level on me man llne, Heqlsle'exvln- siun lo 851.3995 using one coaolss package, or to more than 8 stages usmq addltlonal c0401 58': IS possible. lam CD40153 Types Features: IMediumspeedop-rnionulu. 12 MHz (lpr clack m. n V”, - VS - lo v I Fully nnic owlfioll I a nummlave flip-"opt plua input and ompm hull-ring I 100% «and loll quiescent oumm II 20 V ' 5-V, 10»V, and I5~V parametric ratings I Stand" at, lvmmetrial 00le chanmriniu l Muimumlnpmcumnof IAAI! ‘3 V om full pwklgo-nmponmu mm; 100 "An 18 V and 25°C I "oil: margin "In" pacing-(ampullull 1mg.) ‘ l v .2 Von - s v 2 v n V.» - 10 v 1.5 v n VDD — s v I M all nquirun-nts of JEDEC Tum-tin “I“!!! ”0.13.. ‘W lmlllodlom hr Mlpfion of ‘B’ Sari“ CMOS Darius" Applications: I Still-inwllnrllkmtput am qu-luln' I so!” to walk! dun mull-lion - Gama-pulm- "gin-l “9-W- cl. umA anal . mm am. cum. Ilsa. FUNCTIONAL DIAGRAM an an an on . m s- 1% vs emolsa TERMINAL nlAlea Vim an” IEsEvn u— an la — :22- ll _ an lo». on n— ma mam: cu no mums. ,, v t: u. | cl. - v '" . mum-n: cl. n T a n 0 q. l cl. In. "' x i " nu. lwn norm“ u was IIIM rum-mun mam “Hana-an Fin 1 — Lug-c diagum n ruined. 3-42 a .» am mm.
Data sheet acquired from Harris Semiconductor
SCHS025D − Revised October 2003
The CD4015B-series types are supplied in
16-lead hermetic dual-in-line ceramic
packages (F3A suffix), 16-lead dual-in-line
plastic package (E suffix), 16-lead
small-outline packages (M, M96, MT, and NSR
suffixes), and 16-lead thin shrink small-outline
packages (PW and PWR suffixes).
Copyright 2003, Texas Instruments Incorporated
0040158 Types STATIC Ellflllw CMR‘ICTERISTIG mammals LIMI'S AT INDICATED TEMPEMWR“ PC) eman- mu: .2, “'4'" V0 VIN Von (V) {V} (V) —55 40 9“ ‘I a Ml». T”. “X. 011ml" Devin > “5 5 5 5 '50 '50 7 0.“ 5 Mum — 0,“) I0 I0 ‘0 300 m — 0.04 In “A '00 u... — 0,15 15 20 20 am) 600 — 0.04 20 -— 0,10 2|] III] ‘00 3000 soon — 0.05 "I! 00ml]! Law 0.‘ 0,5 5 0.“ RBI 0.42 0.36 0.5I V — (Sink) Own-I! 0.5 0.10 In La Ls L! 0.9 L3 2.6 A '°L "'"‘ 1.5 0 IS I5 4.2 4 n 1.4 a a as — 0mm my. :5 0,5 5 70.34 40.5: -o.42 —o,3s —u.5u —| — mA (Some-l 2,5 0,5 5 —2 -|.l§ -I.6 -3.2 - mm“ 9.5 0.10 10 -L3 419 4.3 4.5 — Ion mm. ‘35 DJ 5 V5 -4.1 -2.4 —Cl.‘ —6.E — only!“ anu’: 4 Q5 5 — 0 0.05 ““1"" — mm m - o 0.05 VOL Mu. — 0, I 5 '5 . — D 0.05 V Ouloul Volt-get - 0,5 5 {.95 4.95 5 — rum-:3“, - we lo 9.95 9.95 lo — V0" '"' — alr- 15 was was IE — "‘00! UN 05. 4.5 — 5 1.5 — - L5 Von-p. 1, a —‘ m 3 — — a V" n“. 15,115 _ I5 4 — — 4 v :an my. ‘ 0.5, 4.5 - s 3.5 3.5 — — ’Voluw. I. 9 — m 1 7 - _ V'“ m" I.5,‘3.5 - 15 II n - — Inn-u oumm _ 5 5 'IN Mal. °,l8 IE 20.I 20.1 2' 2| 2'0. fill “A mmmm: m puma-m m m "um/mm: and m «mm: [mm m bane mm dmlermom‘ u ra- ”. dreamt. 6nd wanna»: m m rm/s Ito-3 mm. mum-u Mam-pa a! Mp um: for M159.
CD40 158 Types DVNAHIC ELECTRICAL CHAMCTEIHTIC' If TA = 25‘0. IflPlI! hf! ‘ 29m, Q=50pERi-2wm I'EIT cardamom LIIITI cmncnnisnc v.» 00 um. I "p. I ”x mm: emcxzn OPERATION Proplgnion Del-y Tlma. 5 — 160 :20 Tan. T»... 10 — no 160 is — so 120 5 — 100 200 Transldon Time,1vui.. em. io — so 100 M is — 40 50 Minimum Clock Pulu 5 — so in Wiam «WCL ID — 40 so 15 — 25 so Clock Rise and Full Time. 5 ~ — 15 MEL. not in — — 6 us 15 — — 2 Minimum DIII snug Tlmo. 5 — as 70 mu m — 20 40 IS - '5 an m s — — 0 Minimum mu Hold T1me, 1.. io — — D 15 — 0 Maximum Clock Input 5 a a —. Frequency. i.1 ID 6 12 — MHz 15 .15 11 - Inpui Cup-alumni, c... Any Inpui — s 7.5 pF nun cannon Flap-gluon Deny Tim 5 — 200 400 Tum. Tu. io — 100 200 15 — no inc "3 Minimum Rem Fui-e wmm. 5 — mi) 200 MR 10 — 40 so 15 — so so 'Il man man on. unll I: enema DCL would b. mme iou lhtn or-qu-i in no mm 0! In- human (Inn Ind in. llxud wanna-rm uni-y m “is ouwum am driving mu:- «m Ihl mini-ind olplcmvl inn, vi» 1., 1 "Inn v's v. m m- mmmim circuit. Vin win-L f yum 'Il .- - .\_. .i - ' v“ - - m i... {31%u—mu m-Iwi- n, n -Imtmmmmir. 3-45 Alibi“ mm: In I-xr: ., - .1 .m u: __:k-Io-r .. .cuisw m. muiumn m mum I'D] I in in! w‘ u‘ nan (ma: mum [In-I>n1x # "WW. Fig. 5 - Yyplul pm! “Milan '1 . function a! Imam-y. COMMERCIAL ans men VOLTAGE ICU mm." Fig 9 — Pawdbuipaa‘an mohair. "n‘ m. “may. mm. "mun-w. mm... wuvum 4 mm... ‘- HH m 12 — mama/rm: an chem
J (R76D1P7TM) CERAVVHC DUAL 1N7L1NE PACKAGE )4 LEADS SHOWN PWS u . W 14 e 18 20 0300 0300 0300 0300 E (7.52) (7.52) (7.62) (7.62) w 5 Est ass ass ass fl fl m m m m m E MAX 0.755 540 0.950 1.060 (19.94) (21.34) (24.35) (25.92) I ..15,,, 1 0 500 0,300 0,310 0.300 U U U U U U U C W (7.52) (7.52) (7.57) (7.52) 0.245 0.245 0.220 0.245 0.005 (1.65) 0 MW 0045 (1.14) (6.22) (6.22) (5.50) (6.22) 0000 ( . ) a «0005(0.13)MN m r ~ 0200 (5.05) MAX 7 ; Seatmg Pmne , 0 (3.30) MN 4 0 020 (0. 66) 0014 (0.36) 0715' 0100 (.)254 0.014 (0.36) 0,000 (0.20) 4040083/F 03/03 VOTES: A. AH Hneur d1mens1ons are 1’1 1mm (muhmeters) a, This druwmg '3 subject m change w'thout nnt'ce. 0, 1m package 15 hermehcoHy sewed mm a cemm 11a usmg q1ass mt. D. 11an pom 1’s prowded on cap fo' 1mm) 1den1111ca0an umy on press cemrmc 9055 m sea) 00W. E FaHs thin ML 513 1035 0011417114. 001141416. GDPPTTB 0'10 001017120
PINS “ DIM '6 9 A MIN ,3 FM ,Aj H3 H3 FA. A fl (1392) (19,92) (21,59) (23,55) 3 7 A BB AC AD 1,4»!a9 H,J RH Rf A9 1—‘1 a + Law/anymA 0-045 (1114) i E 0.02!) (0,51) MIN 732:: ((3:2)) i _ 5(1),:19) 1-9“, m 1 1) f 1 ;L 1 Seating Plane 11 1 #A F7 0.010 (0,25) NOM 1 1) 4’1 0.430 (10,92) MAX 1‘7 1 1 , 14/13 PIN ONLV A \ _ / 21) pin vendor opnon 4040049/E l2l2002 Eb ‘4‘ TEXAS INSTRUMENTS POST omca aox 955303 - DALLAS IEXAS 752s5
MECHANICAL
MPDI002C – JANUARY 1995 – REVISED DECEMBER 20002
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
N (R-PDIP-T**) PLASTIC DUAL-IN-LINE PACKAGE
BB AC AD
0.325 (8,26)
0.300 (7,62)
0.010 (0,25) NOM
Gauge Plane
0.015 (0,38)
0.430 (10,92) MAX
20
1.060
(26,92)
0.940
(23,88)
18
0.920
0.850
14
0.775
0.745
(19,69)
(18,92)
16
0.775
(19,69)
(18,92)
0.745
A MIN
DIM
A MAX
PINS **
(23,37)
(21,59)
Seating Plane
14/18 PIN ONLY
20 pin vendor option
4040049/E 12/2002
9
8
0.070 (1,78)
A
0.045 (1,14) 0.020 (0,51) MIN
16
1
0.015 (0,38)
0.021 (0,53)
0.200 (5,08) MAX
0.125 (3,18) MIN
0.240 (6,10)
0.260 (6,60)
M
0.010 (0,25)
0.100 (2,54)
16 PINS SHOWN
MS-100
VARIATION AA
C
D
D
D
0.030 (0,76)
0.045 (1,14)
NOTES: A. All linear dimensions are in inches (millimeters).
B. This drawing is subject to change without notice.
C. Falls within JEDEC MS-001, except 18 and 20 pin minimum body lrngth (Dim A).
D. The 20 pin end lead shoulder width is a vendor option, either half or full width.
£9 ® I—T HHHH_[ 4% T}? W PPPPP b TEXAS INSTRUMENTS
MECHANICAL DATA
MSOI002B – JANUARY 1995 – REVISED SEPTEMBER 2001
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
D (R-PDSO-G**) PLASTIC SMALL-OUTLINE PACKAGE
8 PINS SHOWN
8
0.197
(5,00)
A MAX
A MIN (4,80)
0.189 0.337
(8,55)
(8,75)
0.344
14
0.386
(9,80)
(10,00)
0.394
16
DIM
PINS **
4040047/E 09/01
0.069 (1,75) MAX
Seating Plane
0.004 (0,10)
0.010 (0,25)
0.010 (0,25)
0.016 (0,40)
0.044 (1,12)
0.244 (6,20)
0.228 (5,80)
0.020 (0,51)
0.014 (0,35)
1 4
8 5
0.150 (3,81)
0.157 (4,00)
0.008 (0,20) NOM
0°– 8°
Gage Plane
A
0.004 (0,10)
0.010 (0,25)0.050 (1,27)
NOTES: A. All linear dimensions are in inches (millimeters).
B. This drawing is subject to change without notice.
C. Body dimensions do not include mold flash or protrusion, not to exceed 0.006 (0,15).
D. Falls within JEDEC MS-012
MECHANICAL DATA NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE 14-PINS SHOWN HHFHHFH j j t t H H j, A jfi/—\ % lgLLLLLiLLL/fiif A MAX 1060 1060 1290 1530 A MW 990 9,90 1230 14‘70 4040062/0 03/03 VOTES: A. AH Hneur dimenswons are m mHHmetevs a, Tm: druwmg 5 subject to change wmom name. 0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15 INSTRUMEN'IS www.li.m
-WV Ti— HHHHHHH T O A HHHHHHH, <74» ~/="" 5m?="" ¢="" p="" dim="" ‘v'="" texas="" instruments="">
MECHANICAL DATA
MTSS001C – JANUARY 1995 – REVISED FEBRUARY 1999
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
PW (R-PDSO-G**) PLASTIC SMALL-OUTLINE PACKAGE
14 PINS SHOWN
0,65 M
0,10
0,10
0,25
0,50
0,75
0,15 NOM
Gage Plane
28
9,80
9,60
24
7,90
7,70
2016
6,60
6,40
4040064/F 01/97
0,30
6,60
6,20
8
0,19
4,30
4,50
7
0,15
14
A
1
1,20 MAX
14
5,10
4,90
8
3,10
2,90
A MAX
A MIN
DIM
PINS **
0,05
4,90
5,10
Seating Plane
0°–8°
NOTES: A. All linear dimensions are in millimeters.
B. This drawing is subject to change without notice.
C. Body dimensions do not include mold flash or protrusion not to exceed 0,15.
D. Falls within JEDEC MO-153
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, modifications,
enhancements, improvements, and other changes to its products and services at any time and to discontinue
any product or service without notice. Customers should obtain the latest relevant information before placing
orders and should verify that such information is current and complete. All products are sold subject to TI’s terms
and conditions of sale supplied at the time of order acknowledgment.
TI warrants performance of its hardware products to the specifications applicable at the time of sale in
accordance with TI’s standard warranty. Testing and other quality control techniques are used to the extent TI
deems necessary to support this warranty. Except where mandated by government requirements, testing of all
parameters of each product is not necessarily performed.
TI assumes no liability for applications assistance or customer product design. Customers are responsible for
their products and applications using TI components. To minimize the risks associated with customer products
and applications, customers should provide adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any TI patent right,
copyright, mask work right, or other TI intellectual property right relating to any combination, machine, or process
in which TI products or services are used. Information published by TI regarding third-party products or services
does not constitute a license from TI to use such products or services or a warranty or endorsement thereof.
Use of such information may require a license from a third party under the patents or other intellectual property
of the third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of information in TI data books or data sheets is permissible only if reproduction is without
alteration and is accompanied by all associated warranties, conditions, limitations, and notices. Reproduction
of this information with alteration is an unfair and deceptive business practice. TI is not responsible or liable for
such altered documentation.
Resale of TI products or services with statements different from or beyond the parameters stated by TI for that
product or service voids all express and any implied warranties for the associated TI product or service and
is an unfair and deceptive business practice. TI is not responsible or liable for any such statements.
Following are URLs where you can obtain information on other Texas Instruments products and application
solutions:
Products Applications
Amplifiers amplifier.ti.com Audio www.ti.com/audio
Data Converters dataconverter.ti.com Automotive www.ti.com/automotive
DSP dsp.ti.com Broadband www.ti.com/broadband
Interface interface.ti.com Digital Control www.ti.com/digitalcontrol
Logic logic.ti.com Military www.ti.com/military
Power Mgmt power.ti.com Optical Networking www.ti.com/opticalnetwork
Microcontrollers microcontroller.ti.com Security www.ti.com/security
Telephony www.ti.com/telephony
Video & Imaging www.ti.com/video
Wireless www.ti.com/wireless
Mailing Address: Texas Instruments
Post Office Box 655303 Dallas, Texas 75265
Copyright 2003, Texas Instruments Incorporated

Products related to this Datasheet

IC DUAL STATIC SHFT REG 16-SOIC
IC DUAL STATIC SHFT REG 16SO
IC DUAL STATIC SHFT REG 16SO
IC DUAL STATIC SHFT REG 16SO