PTC Taping and Packing Numbering Datasheet by EPCOS - TDK Electronics
View All Related Products | Download PDF Datasheet
@TDK
PTC Thermistors
Taping and packing
Date: January 2016
© EPCOS AG 2016. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
@TDK
Seam AVA l"
Covey nape
nuecuon ohmveehng
mow crE
1) ≤0.2 mm over 10 sprocket holes
Many of the components presented in this data book are suitable for processing on automatic in-
sertion or placement machines. These thermistors can be supplied on tape for easy handling by
automatic systems. The individual modes of taping and packing will be described in the following.
1 Taping of SMD thermistors
1.1 Blister tape (to IEC 60286-3)
Dimension
(mm)
8-mm tape 16-mm tape Tolerance
(mm)
24-mm tape Tolerance
(mm)
D0
D1
1.50
0.3
1.50
1.50
+ 0.10/0
min.
1.50
1.50
+ 0.10
+ 0.10
P0
P2
P1
4.00
2.00
4.00
4.00
2.00
12.00
±0.10 1)
±0.05
±0.10
4.00
2.00
16.00
±0.10
±0.10
±0.10
W 8.00 16.00 ±0.30 24.00 + 0.30/0.1
E 1.75 1.75 ±0.10 1.75 ±0.10
F 3.50 7.50 ±0.05 11.50 ±0.10
G 0.75 0.75 min. 0.75 min.
T 0.60 0.60 max. 0.60 max.
A0x B0, K0, T2: The rated dimensions of the component compartment have been derived from the
relevant component specification and are chosen such that the components cannot change their
orientation within the tape.
Taping and packing
Page 2 of 10Please read Important notes
and Cautions and warnings.
@TDK
\Eqmva‘em «evmmanons
because of umpmar component
«mm :
Part orientation in tape pocket for blister tape
For chip thermistors case sizes 0805 and 1210
Additional taping information
For chip thermistors case sizes 0805 and 1210
Reel material Polystyrol (PS)
Tape material Polystyrol (PS) or Polycarbonat (PC) or PVC
Tape break force min. 10 N
Top cover tape strength min. 10 N
Top cover tape peel force 0.1 ... 1.0 N for 8-mm tape and 0.1 ... 1.3 N for 12-mm tape at
a peel speed of 300 mm/min
Tape peel angle Angle between top cover tape and the direction of feed during
peel off: 165°... 180°
Cavity play Each part rests in the cavity so that the angle between the part
and cavity center line is no more than 20°
Taping and packing
Page 3 of 10Please read Important notes
and Cautions and warnings.
@TDK
,Ue ,
Cavev (apes
T‘ [ o
T‘
museum at unveeling
T2
woos: J a
2) ≤0.2 mm over 10 sprocket holes.
1.2 Cardboard tape (to IEC 60286-3)
Dimensions
(mm) 8-mm tape Tolerance
(mm)
Case size
0402 0603
A00.6 0.95 ±0.2
B01.15 1.8 ±0.2
T 0.6 0.95 ±0.05
T20.75 1.1 max.
D01.5 +0.1/0
P04.0 4.0 ±0.12)
P22.0 2.0 ±0.05
P12.0 4.0 ±0.1
W 8.0 ±0.3
E 1.75 ±0.1
F 3.5 ±0.05
G 0.75 min.
Taping and packing
Page 4 of 10Please read Important notes
and Cautions and warnings.
@TDK
Part orientation in tape pocket for cardboard tape
For chip thermistors case sizes 0402 and 0603
Additional taping information
Reel material Polystyrol (PS)
Tape material Cardboard
Tape break force min. 10 N
Top cover tape strength min. 10 N
Top cover tape peel force 0.1 ... 1.0 N at a peel speed of 300 mm/min
Tape peel angle Angle between top cover tape and the direction of feed during
peel off: 165°... 180°
Cavity play Each part rests in the cavity so that the angle between the part
and cavity center line is no more than 20°
Taping and packing
Page 5 of 10Please read Important notes
and Cautions and warnings.
@TDK
1.3 Reel dimensions
180-mm reel with 8-mm tape
Figure 4
Dimension 180-mm reel
A 180 2/+0
W18.4 +1.5/0
W214.4 max.
330-mm reel with 16-mm tape
Figure 5
Dimension 330-mm reel
A 330 2/+0
W116.4 +2.0/0
W222.4 max.
330-mm reel with 24-mm tape
Figure 6
Dimension 330-mm reel
A 330 2/+0
W124.4 min.
W230.4 max.
380-mm reel with 24-mm tape
Figure 4
Dimension 380-mm reel
A 380 2/+0
W124.4 min.
W230.4 max.
Taping and packing
Page 6 of 10Please read Important notes
and Cautions and warnings.
@TDK
596““ Duemn a! unreehng
V V 4> wmmu :
2 Taping of radial-leaded PTC thermistors
Dimensions and tolerances (taping to IEC 60286-2, lead spacing 5.0 mm)
Dimension (mm) Tolerance Remarks
w valid for w ≤11 mm see dimensional drawings
th 6.0 max.
d 0.5/0.6 ±0.05
P012.7 ±0.3 ±1 mm / 20 sprocket holes
P13.85 ±0.7
F 5.0 +0.6/0.1
∆h 0 ±2.0 measured at top of component body
∆p 0 ±1.3
W 18.0 ±0.5
W05.5 min. peel-off force ≥5 N
W19.0 +0.75/0.5
W23.0 max.
H 18.0 +2.0/0
H016.0 ±0.5
H132.2 max.
D04.0 ±0.2
t 0.9 max. without wires
L 11.0 max.
L14.0 max.
Taping and packing
Page 7 of 10Please read Important notes
and Cautions and warnings.
@TDK
a~ mans L
Hee‘
museum at unreehng
Tape mom- a z
wwawm
Modes of packing
Ammo packing
Packing unit: 500 ... 2000 pcs./box
Reel packing
Packing unit: 500 ... 2000 pcs./reel
Reel dimensions (in mm)
d f n w
360 max. 31 ±1 approx. 45 54 max.
Taping and packing
Page 8 of 10Please read Important notes
and Cautions and warnings.
@TDK
Cassette packing
Packing unit: 1000 ... 2000 pcs./cassette
Taping and packing
Page 9 of 10Please read Important notes
and Cautions and warnings.
@TDK
3 Packing codes
The last two digits of the complete ordering code state the packing mode.
Last two digits
10, 20 Various (e.g. blister tray, cardboard
tray, cardboard box or tube packing)
40 Bulk
51 Radial leads, kinked Taped Reel packing
53 Radial leads, straight Taped Reel packing
54 Radial leads, kinked Taped Ammo packing
55 Radial leads, straight Taped Ammo packing
61 SMDs Taped Reel packing, blister tape
62 SMDs Taped Reel packing, cardboard or blister
tape
70 Radial leads, kinked or straight Untaped Cardboard strips
Example:
B59890C0120A070: Radial leads, untaped on cardboard strips
B59890C0120A051: Radial leads, kinked, taped on reel packing
Taping and packing
Page 10 of 10Please read Important notes
and Cautions and warnings.
Products related to this Datasheet
THERMISTOR PTC 470 OHM 50% 0603
PTC RESET FUSE 80V 40MA 3225
PTC RESET FUSE 30V 70MA 1210
THERMISTOR PTC 680 OHM 50% 0805
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
THERMISTOR PTC 470 OHM 50% 0402
PTC RESET FUSE 80V 50MA 1210
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 470 OHM 50% 0603
PTC RESET FUSE 265V 30MA RADIAL
THERMISTOR PTC 470 OHM 50% 0603
PTC RESET FUSE 265V 55MA RADIAL
PTC RESET FUSE 550V 12MA RADIAL
PTC RESET FUSE 265V 30MA RADIAL
PTC RESET FUSE 265V 60MA RADIAL
THERMISTOR PTC 680 OHM 50% 0805
THERMISTOR PTC 680 OHM 50% 0805
THERMISTOR PTC 680 OHM 50% 0805
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 680 OHM 50% 0805
THERMISTOR PTC 470 OHM 50% 0603
THERMISTOR PTC 470 OHM 50% 0603