TAZ 6 Specifications Datasheet by LulzBot

View All Related Products | Download PDF Datasheet
LULZB Tm TFIZ Desktop 3D Printer Printing Print Technology Print Area Print Volume Recommended Operating Temperature Operating Footprint Operating Sound Level Maximum Movement Speed Print Surface Leveling Connectivity Extruder/Hot End Nozzle Diameter Filament Diameter Maximum Extrusion Rate Nozzle Material Nozzle Temperature Nozzle Heat Up Time Print Surface Maximum Print Surface Temperature Print Surface Heat Up Time Layer Resolution Minimum Positive Feature Size Print Area 280mm x 280mm x 250mm (1102in x1102in x 9 Sin) Print Volume 19,600:m’i1,185m’) Operating Footprint 82cm 132 28in) x 63cm 124 Sin) Recommended Clearance 30.5cm (12in) on all sides Specifications Fused Filament Fabrication 280mm x 280mm x 250mm l‘i‘i.02in x 11.02in x 9.80m] 19,600cm’ (1,185in‘l From 5°Cto A5°Clh1°Fto 113”Fl 82cm x 65.5cm (32.28in x 25.8inl ASHSSdB 300mm/s Automatic Compensation USB and Included 868 SD Card LulzBot v2 All Metal Hot End 0.5mm 2.85mm 16mm’ls Beryllium Copper Upto 290“C(55A"Fl From 27"C to 230”C (80"Fto AA6°Fl in 2 minutes, 55 seconds Heated Borosilicate Glass With PEI Surface Uptd‘iZO"C(2£¢8"Fl From 27"C to 100”C (80"Fto 212°F) in 7 minutes,1‘i seconds 0.05mmPOAmm (ODOZVVU 016m) 0.5mm (0.02mi 82cm (32.28in)
Physical Dimensions Boxed Unit Weight 19,5kg (Ailbs) Unit Weight 14,97kg (33lbsi without filament spool Dimen5ions With reel 82cm x 63cm x 52cm (32.28in x 2A.Bin x 20.47Inl Optional Upgrades Aerostruder Print both rigid and flexible materials With this versatile tool head, MOARstruder A high output toolhead for high-speed, high-strength prints. Dual Extruder v3 Dual nozzles deSigned to utilize soluble support maternal and allow for geometric freedom Aerostrudervz Tool Head Line 52(m (20min) 52tm BZUW (32.28inl The next generation of modular tool heads allow for easy tool head swapping and a variety of nozzle sizes to fit every prolect. An Aerostruder v2 Adapter Kit is requred to install Aerostruder v2 tool heads on the TAZ 6. Learn more about tool head upgrades at https,Iwwwlulzbot.com/store/tool-heads Materials Open filament system (ompatioility Software Operating System Compatibility Remmmended Software Firmware Supported File Types Electrical Power Requirements Output Power Supply Safety and Compliance Certifitations Warranty Country ofOrigin LulzBot.com/TAZG PLA, Natural and Metal PLA Blends, ABS, PETG, nGen, INOlIAi‘lBOO, HIPS, tiglase, Alloy 910, Polyamide, Nylon 6A5, Polycarbonate, PCiMax, PC+PBT, PCP ABS Alloy, PETPE, and more. GNU/Linux, Mae, Windows Cura LulzBot Edition Version 3.2 or newer Marlin .stl, .obj, .g, gtode, .xid, .imf, .png, jpg 100VAC72AOVAC 2A volt DC, 500 wats, 2’l amps Auto’sWitthing MEAN WELL RSPPSOOPZA FCC, CE, WEEE, OSHWA, FSFFRVF lneludes oneiyear warranty and ateess to tethnieal support seven days a week. Optional one, two, or threeiyear extended warranty and support terms are available. Made in USA from domestit and imported tomponents | sales@LulzBot.com | +1-970-377-1111 LulzBot is a registered trademark of Aleph Obiectsv in:

Products related to this Datasheet

TAZ 6 3D PRINTER AUSTRALIA
TAZ 6 3D PRINTER EUROPE
TAZ 6 3D PRINTER NORTH AMERICA