—
FAIRGHILD
—
sEMthNDuc‘rDRrM
NM27CZ56
July 1998
262,144-Bit (32K x 8) High Performance CMOS EPROM
General Description
The NM270256 is a 256K Eiectrrcaiiy Programmable Read Only
Memory it is manufactured in Fairchlid's latest CMOS spilt gate
EPROM technology which enables it to operate at speeds as last
as 90 ns aocess time over the run operating range
The NM27czss provides microprocessor-based systems exlerl-
slve storage tapacily tor large portions ot operating system and
application software its 90 ns access time provides high speed
operation wilh high-periormance CFUs. The NM27c255 otters a
single chip solution tor the code storage requiremenls oi 100%
firmware-based equipment Frequently-used soitware routines
are quickly executed lrom EPROM storage greatly enhancing
system utility
The NM270256 is contigured in the standard EPROM pinoui
which provides an easy upgrade path tor systems whlch are
currently using standard EPROM:
The NM270256 is one member ofa high density EPROM Family
which range In densilies up to 4 Mb.
Features
I High pertormanoe cmos
790 ns access lime
I JEDEC standard pin ooniiguration
— 23pm PDIP package
— 32pm chip carrier
—28»piri CERDIP package
I Drop-in replacement ior 27c255 or 27256
I Manuiaiciuiei’s rdentiiicaiion code
Block Diagram
Dara Outpure o.) 01
Vcc 0—» f—/%
GND 0—»
VPP 0—»
E —.
Output Enabie
_ and chrp Enable iogrc Oulpui
CFJPGM —’ Bullen
—>
—>
_.
YDeooder
—>
—>
—> VGellng
—>
A0414
Address —>
inpuu _.
—>
—’ xDecoder
—>
—>
—>
—>
—>
—>
Dsotosss-t
a; ma Feirdrrtld semioonductor corporation
wwwlaird1ildssmi.eom
WOHdS SOWO eoueuuoued “5m (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Connection Diagrams
27003) new 270020 270010 2705” DIP 27051! 271mm 27cm 27cm 27”“
A19 xxvap XX/VPP XX/va NM270256 vg KL Vcc Vcc
A15 A16 A16 A16 k.) XX/PGM XX/PGM A15 A15
A15 A15 A15 A15 A15 VPPEI 21; j V00 V01: XX A17 A17 A17
A12 A12 A12 A12 A12 A12E 2 27 3 A14 A14 A14 A14 A14 A14
A7 A7 A7 A7 A7 A7E 3 26 3 A13 A13 A13 A13 A13 A13
A5 A3 A5 A5 A5 As E 4 25 3 A8 A3 A3 A5 A5 A13
A5 A5 A5 A5 A5 A5 E 5 24 3 A9 A9 A9 A9 A9 A9
A4 A4 A4 A4 A4 AAE 6 23 3 A711 A11 A11 A11 A11 A11
A3 A3 A3 A3 A3 A3E 7 22 3 0E GEVPP (i (TE (WE (TE/VPP
A2 A2 A2 A2 A2 A2E 8 21 3 A10 A10 A10 A10 A10 A10
A1 A1 A1 A1 A1 A11 9 2n 1 (TE/FEW GTE/m 5E CT; Em fi/fin
A0 A0 A0 A0 A0 AuE 10 19 j 07 07 07 07 07 07
00 00 00 00 00 00E 11 18 j 06 06 Os 05 06 06
01 01 01 01 01 01E 12 17 j 05 05 05 05 05 05
02 oz 02 02 02 02: 1s 1s 3 0.. 04 04 04 04 04
GND GND GND GND GND GNDF 14 15 1 03 05 03 03 05 03
um comm spasm pm comiguvaiions are shown 11.11: mm adpcenl .0 1m A11/12702559111; 050155352
Commercial Temp. Range (0°C to +70°c) Pin Names
_ 0
Va: ' 5" :10 A Symbol Description
Parameter/Order Number Access Time (ns) AH“, Adams;
“”2792“ 0‘ N. V90 9° CE/PGM cmp Enable/Program
NM27C256 Q, N, v 100 100 CE Outpul Enable
NM270256 Q,N,v120 120 00-07 Outputs
NM27°255 01N1V15° ‘50 xx Don‘t Care 1111111119 Read)
NM27C256 Q, N, v 200 200
Extended Temp. Range (40°C to +85°C)
vcc = 5v :1 0%
Parameter/Order Number Access Time (ns)
NM270255 QE NE, VE 120 120
NM270256 QE NE, VE 150 150
NM270255 QE NE, VE 200 200
um: Sunaee mount PLCC paaage Mime is. commercial and exlended
1empaaime 15111155 only
Package Types: NM27C256 Q, N, V XXX
0 = Guam-Windowed Ceramic DIF'
N = Plasllc OTP DiP
V = Surface-Mount PLCC
~ All Packages con1orm 1o1ne JEDEC standard.
~ All 191519": are guaranteed Ia iuncuon forslower speeds
9????5’2’3’3’
PLCC
1~§&x 811’
((>><>< 4="" 3="" 21323130="" 29="" 28="" 27="" 26="" 25="" 24="" 23="" 22="" 21="" 14151617181920="" 68§§566="" 0="" top="" —="" a10="" 0501012333="" www="" la1rd11ldsem1.eom="" wohds="" sowo="" 9°u9w10h9d="" 115m="" (9="" x="" )izs)="" “8-1717="" l‘zqz="" qszolzwn="">
Absolute Maximum Ratings (Note 1) E50 Probation > 200W
storage Temperature -65“C lo +150°C A" 0“le VD'laws Wilh
Respect to Ground voc s 1 av to GND 4) av
All input Voilages excepl A9 with
Respect to Graund Dev to +7v Operating Range
v” and A9 with Respect
to Ground -uv7v to “AV Range Temperature V01?
V00 Supply Voflage mm Comm i one la +70%: +5v :1 W.
Respect to Ground asv to +7v Induslrlal «we lo +a§~c +sv :1 0%
Read Operation
DC Electrical Characteristics Over Operating Range with VPP = VCC
Symbol Parameter Test Conditions Min Max Units
v1L input Low Level 4) 5 o a v
V”. input High Level 2.0 vCC H v
v0L Output Low Voltage I0L = 2 1 mA 0 A v
v0H Output High Voltage lOH = »2 5 mA 3.5 v
lse. vCC Standby Current cs = \/OC :0 av 1oo rut
more 11) (most
l5,32 vCC Slandby Current (TIL) CE = v.H 1 mA
lcct Vcc Active Current a; a CT v.L l=5 MHz 35 mA
‘I'I'L inputs inputs a v1H or Vru l/O a 0 mA
lpp var, Supply Current var, a VOC 10 uA
v” v” Read Voltage vcc - o 7 vcc v
i” input Load Current v1N = 5 5v or GND .1 1 uA
lLo Output Leakage current vOUT = 55v or GND -10 1o pA
AC Electrical Characteristics Over Operating Range with vPP = vCC
Symbol Parameter 90 100 120 150 200 Units
Min Max Min Max Min Max Min Max Min Max
tACC Address to Output Delay 90 too 120 150 200 hs
lCE 7:5 lo Output Delay 90 too 120 150 200
tDE BE lo Output Delay 35 so so so so
l”F Output Disable to 30 30 35 45 45
[Nate 2) Output Float
t0H Output Hold tram o o o o 0
(Nate 2) deresgs,
OE or oral Whichever
Occurred First
Capacitance (Note 2) TA = +25‘C,
Symbol Parameter Con Max Units
cIN input Capacitance v1N a ov s 12 pF
cBUT Output Capacltahee vOUT a UV 9 l2 pF
3 www laird1ildssmi.ecm
WOHdS SOWO eoueuuoued “5m (9 X )IZS) l!8'1717L‘39?. QSZOLZWN
AC Test Conditions
Output Load I 'ITL Gale and CL =100 pF(Noie 8)
Inpul Rlse and Fall Tlmes s 5 ns
lnpul Pu‘se Levels 0 45 to 2 4V
Twrning Measurement Revevence Level (Note 10)
Inputs 0.8V and zav
Outputs 0 av and 2 DV
AC Waveforms (Note 6) (Note 7) (Note 9)
ADDRESSES :2; )1 ADDRESSES vmn )
ca Tm —
m *
.— see a -‘nee.
OE W :1
m k ‘— ,—
ouw :g; M meowm
.M use: om-A
Me I: soeeeee above lhose Hem unde- ‘Abso‘ule Max-mum Rahngs' may ause permuen: damwe (0 me dewne We ‘5 slress rahng omy and mmene: epeyemen a me
aeme emeee m any me: condnluns shave "was Indicated mlhe upemlmnal seams mm: specmcahan e not Imp‘led Exposurem abw‘me maximum mung Dmdmuns m
snendsd Demos may amea demos whammy
m. 2: This par-melon .e emy sampled and :e nol «meme
Me 1: He may be delayed up :0 :Am 4.; meme lang eageeuae wunem mm :m
Mme 4. me no, m «C, mmpave ueve: .e delermmed ls mlnws
mgr: to TW-STME‘, we measured vM Lucy -o wv,
Low |o musnTE: we measured vo‘. 100» . 0 10V
um. 5. meme may he enema new as e, 65
um a: The powerswncmng mmmemmx a: swam vequve cemmaemee decouplmg u :s mcummended ma: a: Iran a n : uF ceramic capacmov be used on mly dawn:
bemeen vcc and GND
Me 7: The empms me: be resin-fled lo vCC . 1 uvm mm ‘Nchrup and aevxoe damage
Note a: WLGme :0: . u 5 m, w . Ann gm
0. e we pF muuaenmn cwaenenoe
Note 9: VW maybe eemeaea |o vDC excep| during programming
um 1n: \npms and empms um “Manhunt m 2 av cm 20 ns Max
um memos mpm V. = GND :o :«v: v“: VE: to 3v
Programming Characteris ics (Note 12) (Note 13) (Note 14) (Note 15)
Symbol Parameter Conditlons Mln Typ Max Units
4 www lavmwldssmwcm
WOHdS SOWO 9°U9W10H9d WM (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Programming Characteris ics (Note 12) (Note 13) (Note 14) (Note 15) (Continued)
Symbol Parameter Condlllons Mln Typ Max Units
tAS Address Setup Tlme 1 pa
t0E5 OE Setup Time 1 pa
tvps vPP Setup llme 1 us
tvcs vcc Setup Tune 1 p5
IDS Dala Setup Tlme 1 pa
tAH Address Hold Time 0 [Ls
tDH Data Hold Tlme 1 pa
lBF Output Enable to Oulpm CE = \/IL 0 60 ns
Float Delay
tPW Program Pulse wtotrr 45 so 105 us
t0E Data Valld lrom 05 CE = vIL 100 ns
loo vPP Supply Current c: = vIL 30 mA
during Programming Pulse
lcc vcc Supply Current so rrlA
1A Temperature Ambient 20 25 an °c
vcc Power Supply Voltage 625 s 5 675 v
vFF Programming Supply Voltage 125 12 75 110 v
1m lnput RISe, Fall Tlme 5 n5
vIL Inpul Low Voltage 0 0 0,45 v
vyH lnput l-llgr. Voltage 2 4 A n V
IN lnput Timing Helerertce Voltage 018 210 v
tom Output Tlrnlng Heterenee Voltage 018 210 v
Programming Waveforms (Note 14)
mew Pfiggw
ADDRESSES 2‘“ ADDRESS" H X
08V {I
_. a, «—
mm L om lN SYABLE __"53mt our mo— _
troy .oou L“ .oou _
1m 1
r r -‘cr
vcc 52 '
hm.
tr
yPF 12 rev I
‘W
tr
_ 211
CE new
\1 , \1
l but
(E 5?;
_r ,—
oaotooeea
Mete1zrrmromtaa Standard proaua warranty aopttee to £1:le programmed to apeamoatrora dmvlbed nerem
Mot-1mm must be applled stmutomeeusly or more v”, and removed etmultaneously or alter V» "to EPRDM must not be tnsettea Imo or removed tront a poem wllh
vollage appllet to V» or vcc
Mote umre maxlmum absoltfle allowaole voluge rttmon may oe applled to toe vw oln ourmg programmlng ls 14v care mus| oe Lake" wnen swltenlng tne Voo Supply to
Prevenl any werenwtlrom exueedmulhls 1w maxlmum speerlroetron At least a o 1 NF capaerlor rs requrreo across v» vaa to GND to strapless spurroue vottapettanerents
wnen may damage tne oeyloe
Me1§:Dtmng power to tne PGM otn must oe orougnt nlgn {2 V») etttter oomoloent wltn or oetore power a apolrett to v”
wwwlalrd1lldssml.oom
WOHdS SOWO eoueuuoued “5m (9 X )IZS) l!8'1717l‘39?. QSZOLZWN
Turbo Programming Algorithm Flow Chart
um:
vcc = 6.5V V» = 12.75v
n: 0
ADDRESS = FIRST LOCATION
V
PROGRAM ONE Eons PULSE
INCREMENT n
V
DEV‘CE vEs m VEFUFY
FAILED BYTE
Pass
INCREMENT
ADDRESS
n :0
V
> VER‘FV m
BYTE
INCHEMENT PASS PROGRAM ONE
50 us
ADDRESS V PULSE
CHECK ALL EYTES
1ST: vCC = v7? = e,ov
2ND: vCE _ pp: 4.3V
The sundam Natmna‘ Smlmndumm a‘gumhm may also be used but n wnl have \ohger programming «me
FIGURE 1.
0501 08115
www lavamussmmm
WOHdS SOWO 9°U9W10H9d WM (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Functional Description
DEVICE OPERATION
The six modes otoperaiion otihe EPROM are listed in Table 1 it
should be notedihat all inputs iorthe slx modes are aiTrL levels,
The power supplies required are vCC and vpe, The vPP power
supply must be at 12,75V during the three programming modes,
and must be at 5v inihe otherthree modes. The vCC power supply
must be at 6.5V during the three programming modes, and at 5v
In the other three modes,
Read Mode
The EPROM has two control iunctions, both oi which must be
iogdcfl active in orderto obtain data at the outputs. Chip Enable
(CE/PGM) is the power control and should be used ior device
selection. Output Enable (oTEi is the output control and should be
used to gate data to the output pins. independent oi device
selection. Assuming that addresses agstabie. address access
time (two) is equal to the delay irom CE to output (leg), Data is
availibleflis outputs tOE atterthe tailing edge of OE, assuming
that CE/PGM has been low and addresses have been stable ior
at least I‘m 405
Standby Mode
The EPROM has asiandby mode which reduces the active power
dissipation by over 99% irom ass mWio o 55 mw. The EPROM
is plaiecmhe siandby mode by applying a was high signal to
the CE/PGM inpui. When In standby modiLthe outputs are In a
high impedance slate, independent oi the OE input
Output Disable
The EPROM is placed in output disable by applying a ‘I'I'L high
signal to the SE inpui. When in output disable all circuitry is
enabled except the outputs are in a high impedance state (TRI-
STATE)
Output OR-Typlng
Because the EPROM is usually used in larger memory arrays,
Fairohiid has provided a 2-iine control iunoiion that accommo-
dates this use oi muiiipie memory connections The 2-iine control
iunction allows Ior:
i the lowest possible memory power dissipation, and
2 complete assurance ihai output bus contention will not
occur
To most etticlenily usethese two control lines, it is recommended
that (TE/m be decoded and used as the primary device select-
lng funcllon, while (E be made a common connecllon to all
devices In the array and connected to the READ line from the
system control bus. This assures that all deselected memory
devices are In thelrlovv power standby modes and that the ouipui
pins are adlve oniyvvhen data is desired from apartlcuiar memory
device
Programmlng
CAUTION' Exceeding tAVonplni IVPalwllldamagetheEPROM
initially, and aitereach erasure, all bits otihe EPROM are In the
“1‘s” state Data is introduced by selectively programming “0‘s"
into the desired bit locations. Although only “0'5" will be pro-
grammed, both “1‘s” and “0‘s” can be presented in the data word.
The only way to change a “o" ioa “I " is by ultraviolet light erasure
The EPHOM is in the programming mode when the \/,,F power
supply is at 12 75v and 07E is at V“, it is required that at least a
0.1 pi: capacitor be placed across vac, vcc to ground to suppress
spurious voltage transiems which may damage the device. The
data to be programmed is applied a bite in parallel to the data
output pins The levels required ior the address and data inputs
are TrL.
Whentheaddress and gears stable anactive low, TTL program
pulse ls applied to the cam input A program pulse musl be
applied at each address location to be programmed. The EPROM
is programmed with the Turbo Programming Algorithm shown in
Figure 1. Each Address is programmed with a series oi 50 us
pulses until it verifies good up to a maximum oi 10 pulses. Most
memory cells will program with a single 50 ps pulse. (The standard
National Semiconductor Algorithm may also be used but it will
have longer programming time.)
The EPRQM must not be programmed with a DC signal applied to
the GE/F'GM inpui.
Programming muiiipie EPFIOM in parallel with the same data can
be easily accomplished due to the simplicity oi the programming
requirmenis, Like lnpuis oriheparaiiei EPROM may be connected
together when they are programmid M the same data A low
level i-rL pulse applied to the CE/FGM inpui programs the
paralleled EPROM.
Program lnhl it
Programming muiiipie EPHOMS in paialfilmdlflereni data is
also easily accomplished. Except tor CE/PGM, all like inputs
(including (TE) oi the paraliel EPROMS may be common A ‘I'I’L
low level program puise applied to an EPHOM‘S CE/PGM mm]!
m vsF aliZJSlellprogram that EPROM.ATTLhighievel CE/
PGM input inhibits the other EPROMs irom being programmed
Program Verliy
Averiiy should be periormed on the programmed bits to determine
whether they were correctly programmed. The verity may be
periormed with vPP at 12.75v. vPP must be at V“, except during
programming and program veriiy.
AFTER PROGRAMMING
Opaque labels should be placed over the EPROM window to
prevent unintentional erasure Covering the window will also
prevent iempoiarytunctionai iaiiuredue to the generation oiphoio
currents,
MANUFACTURER’S IDENTIFICATION CODE
The EPROM has a manuiacturer's identification code to aid in
programming. When the device is inserted In an EPROM Free
grammer socket, ihe programmer reads the code and then
automatically calls up the specific programming algorithm ior the
part, This automatic programming ooniroi is only possible with
programmers which have the capability oi reading the code.
The Manuiacturer's ideniiiicaiion code, shown in Tabiez speclfi-
caliy identities the manutaeiuier and device type The code ior
NM270256 is “BFOA” where “8F” designates that ii is made by
Ealrchiid Semiconductor, and m" designaies a 255K part.
The code is accessed by applying 12v :0 5v to address pin A9
Addresses Ai—As, Aiu—Ai s, and all control pins are held at v.,.
Address pin A0 is held at W iorihe manuiacturei’s code, and held
at v.H iorihe device code. The code is readon the eight data pins,
on —07 Proper code access is only guaranteed at zsbc to 15’0.
wwwlalrd1lldssml.eom
WOHdS SOWO 9°U9W10H9d lIBIH (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Functional Description (Continued)
ERASURE CHARACTERISTICS
The erasure characteristics oi the device are such that erasure
begins to occurwhen exposed to light with wavelengths shorter
than approximately 4000 Ahgsirorns (A), It should be noted that
sunlight and certain lypes oliluorescenilarnps have wavelengths
In the «nook—4000A range
The recommended erasure procedure tor the EPROM is expo»
sure to short wave ultraviolet lighl which has a wavelength oi
2537A The integrated dose(i e , UV intensity x exposure lime) for
erasure should be a minimum oi isw-sec/cmz.
The EPROM should be placed wllhin l lrich Ol “16 lamp tubes
dunng erasure. Some lamps have a filler on lrlelr tubes whlcri
should be Vernal/ed belove erasure
Art erasure system should be callbraled periodically. Thedlstsnce
ironr iampto device should be maintained alone inch Theerasure
time increases as the square oi the distance from the lamp (ll
distance is doubled the erasure time increases by iactor oi A)
Lamps lose intensity as they age. When a lamp is changed the
distance has changed orthe lamp has aged the system should
Mode Selection
be checked to make cenain lull erasure is occurring. incomplete
erasure will cause symptoms that can be misleading. Program-
mers, components, and even system designs have been errone-
ously suspected when incomplete erasure was the problem.
SYSTEM CONSIDERATION
The power switching characteristics oi EPROM: requlre careiul
decoupling oi the devices, The supply currenL lacy has three
segments that are oi Interest to the system designer: the standby
current level, the active current level, and the transient current
peaks that are produced by voltage transitions on input pins. The
magnitude oi these lranslanl curreni peaks is dependent oi the
output capacitance loading oi the device The associated vac
transient voltage peaks can be suppressed by properly selected
decoupling capacitors, it is recommended that at least a 01 pF
ceramic capacitor be used on every device between vCC and
GND. This should be a high lrequency capacitor oi low inherent
inductance In addition at leasiaAJpF bulk electrolytic capacitor
shouidbe used between vCC and GND ior each eight devices The
bulk capacitor should be located near where the power supply is
connected to the array The purpose oi the bulk capacitor is to
overcome the voltage drop caused by the inductive eiiects oi the
PC board traces
The modes oi operation oi NM27c256 listed in Table 1. A single 5v power supply is required in the read mode, All inputs are TTL levels
except ior v”, and A9 ior device signature
TABLE 1. Modes Selection
Pins CE/PGM OE v", vw Outputs
Mode
Head v(L v(L vCC 5.0V noUT
Output Disable x vM vCC 5.0V ngri-Z
(Note is)
Standby VH x vCC 5.0V High-z
Programming v(L th 12,75v s 25v DIN
Program Verity v(H v(L 12 75v 5 25v DOUT
Program inhibit v(H v(H 12.75v s 25v High-z
re... ib-Xan s. v( arvm
TABLE 2. Manulamurer‘s Identification Code
Pins A0 A9 07 06 05 04 03 02 01 00 Hex
(1o) (24) (19) (1s) (17) (1e) (15) (13) (12) (11) Data
Manuiacturer Code l4L 12v 1 o o o 1 1 1 1 at:
Device Code viH 12v 0 o o o o 1 o o 04
8 wwwlalrd1lldssml.eom
WOHdS SOWO 9°U9W10H9d “5m (9 X )IZS) lr!8'1717L‘39?. QSZOLZWN
Physical Dimensions inches (millimeters) unless otherwise noted
wan
men 4»
m
2. 15
Rams I
[W] \ am 0520ng
\ [M |Isu1m5|
mx
as,
X l
/ i ”K m
L to 2301mm)
anowaoss numzs]
in 75. i wi wwwnow
m
, +ammoen
”W w. ”W
m W575]
,
.
DZESIMXWP an";
J_L ‘ i i ,
, i
3;” i i \H i i mm WWW
# v i , « , , - , 3W w m [mm
+ m
mmmmmvn omsn 021 ”P L “as .anzs J
WP WP WP oaso
[iuojfg
UV Window Cavity Dual-ln-Line CerDlP Package (0)
Order Number NM27025GQXXX
Package Number J28AQ
{82726252923222} 2mg m] is «5
new
WWW‘. nsmrnszn
(i523 i575) M «A
(1255:0127)+ «t‘
\\ V
\\¢cooxoms PM" {231 5 67' s 9' ioi’tiziai¢
i ’4 Wm. W ”,3...”
MS (3515 1507)
“052570015
.0535 m
(Wm ) «Tm
0053 0059 Typ 0‘250‘55
0 (“6-3 753’ * .7 I
3 mm. 020 W
W.
v
f “1:?
n, m .nus
0050:0015‘ mm,
11 210 «i am
ms ,a uni
Zia-Lead Plastlc One-TIme-Programmable Dual-In—Llne Package
Order Number NM210256NXXX
Package Number N283
9 www laird1ildssmi.ecm
WOHdS SOWO 9°U9W10H9d “5m (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Physical Dimensions inches (millimeters) unless otherwise noted
[Wm
i
. “manna 75“”
a- mm. < mm="" mm="" [mm="" mm,="" mm="" mmmmsiainss="" .i="" .m="" ,="" umnnmn="" \="" l="" “wow?="" 5="" 1="" mm="" mmuiomnm="" n="" a="" ‘n‘="" 1:)="" ‘="" 05410545="" manned]="" a="" 29="" 054m552="" ,="" “3941406!="" el="" 1:="" ,="" \="" 7="" “ww="" \="" fig?="" nun-um!="" liusmil="" .="" ,mmm="" ma="" 9mm;="" :1="" +u|mlulfli$4="" e="" um“)="" i'="" inmsnm="" manna="" mm="" m:="" same:="" :2="" ”mm:="" 0mm="" flmm="" fl—m—m="" ,omulozsugi="" s="" .="" mag,="" mw="" a="" mix="" 0042="" i)="" mi="" '0“!="" ’="" "mm="" {35,="" 700mm)?!="" ammo»="" w="" wm.="" ..="" 0065mm="" mm.="" 7mm="" mm.="" vacuum="" unmnmz="" .mm="" mm="" mm="" 7mm.="" vv="" mm,="" +="" 441001015="" in="" de‘fgfs/="" seamus-b="" "dwai="" 32-lead="" plastlc="" leaded="" chlp="" carrler="" (plcc)="" order="" number="" nm270256vxxx="" package="" number="" va32a="" 1|]="" www="" laird1ildssmi.ecm="" wohds="" sowo="" 9°u9w10h9d="" “5m="" (9="" x="" )izs)="" “8-1717="" l‘zqz="" qszolzwn="">
Life Support Policy
Feirchiio-s producis ere nci euihorizeo ior use as ciiiicei coinponenis in me suppoii devlces or sysieins wiihcui ihe express wrihen
epprevei loe Presideni oi Falrchlld Semiconductor Corporeiion. As used herein
1 Liie suppcri oeiiices oi sysieins ere devices or sysienis which,
(a)are|nlendedlorsurgli2l impianiinieihe body‘ or (ii) supporl
or susiein iiie, and whcse reiiure ic pericrrn‘ when properiy
used In ancordanoe Wm’l Inslrucllons for use plovlded In "19
labellng ran be reasonably expected lo resuii in a slgnlficanl
iniuryio ihe user.
2 A criiicei componeni is any componeni of e me suppori device
or sysiein whose iaiiure ie perioiin can be reasonably ex-
peeiecie muse ihe iaiiure ciihe iiie suppcri devlcs or sysiein,
or in allec1 Its safety or efiecilveness
Flimhlln alumna“ ammo Slmlcmflumx
um“. sun».
cum MW can» in .ii ioi incomes
m i nan-5225372 Damon M .nini cinema
Ennien m .u mi incomes
rims m .3: iii, 1.583038%
llaiuna m dim] 2.2mm i
nimm wlwmuaar
Nana mu
NF. Roam we. Empire cenire
flMndy mu remorsui zen
Kmiam mom.”
m. «2212mm
m «was»:
ammo Scmcmfludu
no... no,
AF Maisilnemag
2.15—5.Viigiima Mayo-m
my. "ammo-i
n1 eieoeieeuo
m ei Jana—aw
rem-e am noi mm.- a», vupov‘ablily icr inn oi .ni tire-Airy owe» no eiioiii paicni mm er. imam sic him-id Mme in. 7|th .i any in. Mimi none. W chain. and eroiiin and specimens
1|
www laird1ildssmi.ecm
WOHdS SOWO 9°U9W10H9d “5m (9 X )IZS) “8-1717 L‘ZQZ QSZOLZWN
Products related to this Datasheet
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 32PLCC
IC EPROM 256KBIT PARALLEL 28DIP
IC EPROM 256KBIT PARALLEL 28DIP
IC EPROM 256KBIT PARALLEL 28DIP
IC EPROM 256KBIT PARALLEL 28DIP
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 32PLCC
IC EPROM 256KBIT PARALLEL 32PLCC
IC EPROM 256KBIT PARALLEL 32PLCC
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 28CDIP
IC EPROM 256KBIT PARALLEL 32PLCC
IC EPROM 256KBIT PARALLEL 32PLCC