3203040 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% 4 046356 012997
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Dec 7, 2011
Extract from the online
catalog
AI 0,25- 6 BU
Order No.: 3203040
The figure shows the version AI 2,5-12 BU
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3203040
Ferrule, Length:10.5 mm, Color:blue
Commercial data
GTIN (EAN)
4 046356 012997
sales group B250
Pack 100 pcs.
Customs tariff 85369010
Catalog page information Page 307 (CL2-2011)
Product notes
WEEE/RoHS-compliant since:
01/01/2005
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 10.5 mm
Color blue
Ambient temperature (operation) -20 °C ... 105 °C
Material E-CU
Sleeve length 6 mm
105 m5
AI 0,25- 6 BU Order No.: 3203040
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3203040
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Dec 7, 2011
Inner dimension of the insulating collar (d) 2 mm
Ferrule diameter 0.8 mm
Insulating collar thickness 0.25 mm
Sleeve wall thickness 0.25 mm
Certificates / Approvals
Certification CSA, CSAus-COMP
Diagrams/Drawings
Dimensioned drawing
AI 0,25- 6 BU Order No.: 3203040
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3203040
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Dec 7, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN FERRULE 24AWG BLUE