Linear LED Modules Datasheet by New Energy

View All Related Products | Download PDF Datasheet
HE EH! opulent americas I LEDXLight for you CE
Opulent Americas • 807 Spring Forest Road, Suite 900 Raleigh, NC 27609 • 866.417.9585 • info@opulent-americas.com Opulent-Americas.com
Data Sheet
Linear LED Modules
Simplify Your Next Lighting Design
Introducing Opulent Americas OSRAM linear LED modules for
indoor office, industry and retail area lighting fixtures. The modules
come in 5.5”, 11”, 22” configurations that are ideal for panel or
linear lights. They are also flexible enough to support a range of
specialty indoor applications. Designed to Zhaga standards, Opulent
America’s modules are easy to integrate into existing designs and
can be quickly upgraded as LED performance improves.
Lean & Fast. Made Smarter.
High efficacy – Up to 187 lumens per watt with
the ability to achieve DLC certification
Flexible design – 5.5”, 11”, 22” lengths that can
be seamlessly connected end-to-end
Long life – backed by a 5 year warranty with
50,000 hours (L90 lifetime)
Easy to integrate – designed to Zhaga dimensions
and screw hole specifications
Quick production – push terminals for quick and simple wiring
Superior Performance With Flexible Options
• 80 CRI is standard with custom CRI options available
• Private label or custom designs
• Adhesive tape can be added for rapid installation
• Pair with a standard driver for a complete light engine
Custom Solutions
Opulent Americas operates facilities globally with ISO certifications
for the LED lighting, automotive and medical industries. Our North
Carolina based office provides quick engineering & sales support
with an R&D lab for prototype development and custom solutions.
Our in-house global manufacturing capabilities allow for both
building in the United States as well as overseas at scale.
Primary Applications
Indoor lighting
-Office
-Industry
-Retail
Architectural
Specialty
About Opulent Americas
Opulent Americas accelerates the adoption
of LED technology through simple, modular
products and custom designs. Through
30 years of experience, state of the art
manufacturing, full traceability and advanced
quality controls, Opulent offers leading solid
state lighting components, modules and
custom solutions. Opulent customers get to
market faster, with less resources, at lower
costs. Visit opulent-americas.com for more
information.
Built with OSRAM LEDs for high efficacy and cost optimization
Last Modified: 04/30/18
RoHS
Version 1.0
For support on our LED Modules, visit Opulent-Americas.com/support
2
Linear LED Modules from Opulent Americas
Order Code Formatting
Electrical Characteristics
Part Number
Forward Voltage (v) Typical Thermal Resistance -
Junction to Solder Point (K/W) RTh J-HS
Typical Maximum
SSB1-12x 34.4 38.4 20
SSB1-24x 34.4 38.4 20
SSB1-48x 34.4 38.4 20
SPB1-12x 33.5 38.4 12
SPB1-24x 33.5 38.4 12
SPB1-48x 33.5 38.4 12
Intended for connection to a class 2 power source with a maximum operating voltage of 50 Vdc
Maximum Ratings
Part Number DC Current (A) Tsp Temp (
°C)
Power (W)
SXB1-12x .150 105 5.8
SXB1-24x .300 105 10.5
SXB1-48x .600 105 23.0
Board Material Properties
Property Value Unit
Thickness .059 in
Construction FR4 -
Temperature 130 °C
Flame Rating V-0 -
Copper Thickness 1 oz
Series -LED
Count
LED
Code -Color
Temperature
Color Rendering
Index -Internal
Code
SSB1 - Economy Linear
LED PCB Assembly 12 - 12 LEDs F01 - Duris
E5 LED 30 - 3000K 70 - 70 CRI XX
SPB1 - Performance Linear
LED PCB Assembly 24 - 24 LEDs 40 - 4000K 80 - 80 CRI
48 - 48 LEDs 50 - 5000K 90 - 90 CRI
Linear LED Modules from Opulent Product Selection Table - 55” Linear Module 1:4 SOTlvu \< 2x="" 5:="" +="" ()9="" ,="" 1="" l="" l="" ,,="" 77+="" ,="" 7="" 7="" -+="" k)="" +w="" g="" o="" u="" enf="" w="" q="" (q="" a="" ifflib—ejpab—b—bvb—eflglaim—eblrfli="" 22="" .="" l="" w-="" -="" ‘="" ‘="" —--—="" rm="" ,="" 7="" (+1="" -“-e“’ff”’“.l°'-’£="" l="" 7="" l="" l="" ‘="" h="" 6‘)="" typ="" tc="" pomt="">l l‘ M / 3 ‘ ’ LED Spdung s m , , , , m ' + New 5% opulent
For support on our LED Modules, visit Opulent-Americas.com/support
3
Linear LED Modules from Opulent Americas
Product Selection Table - 5.5” Linear Module
Series Part Number CCT CRI
Luminous Flux (lm) Efficacy
Nominal
(lm/W)
Watts (W)
Nominal
100mA
Max
150mA Nominal Max
Economy
SSB1-12F01-2780-00 2700K >80 545 720 156 3.5 5.4
SSB1-12F01-3080-00 3000K >80 570 755 164 3.5 5.4
SSB1-12F01-3580-00 3500K >80 570 755 164 3.5 5.4
SSB1-12F01-4080-00 4000K >80 596 790 172 3.5 5.4
SSB1-12F01-5080-00 5000K >80 596 790 172 3.5 5.4
SSB1-12F01-5780-00 5700K >80 596 790 172 3.5 5.4
Performance
SPB1-12F01-2780-00 2700K >80 570 800 164 3.5 5.4
SPB1-12F01-3080-00 3000K >80 596 840 172 3.5 5.4
SPB1-12F01-3580-00 3500K >80 622 877 179 3.5 5.4
SPB1-12F01-4080-00 4000K >80 622 877 179 3.5 5.4
SPB1-12F01-5080-00 5000K >80 648 914 187 3.5 5.4
SPB1-12F01-5780-00 5700K >80 648 914 187 3.5 5.4
(1) Opulent Americas may ship modules in flux bins higher than the values specified by the order code without advance notice. Shipments will always adhere to the
chromaticity bin restrictions specified by the order code.
(2) Nominal Values @ Tj = 50°C
(3) Maximum Values @ Tj = 65°C
Mechanical Dimensions
22
2X 55
2X 7.5
69.75
4X
4.30 Thru
11.65 Typ.
LED Spacing
0
1.8
20.2
11
Tc Point
139.5
6
1. Four Poke-In Connectors accept 18-24 AWG solid or stranded wire
2. Recommended Mounting Hardware: 4x M3-.5 Socket Head Cap Screws
Linear LED Modules from Opulent Product Selection Table -11” Linear Module < ‘5‘="" a=""> x .:T v ,1: Sp‘Lml 11:5: 4:, m ‘ TCPDlnt ‘ 5"," Jim W opulent .... W ,H n. u vgg , , $Ela—aig—agiaé E—EE—B—ErB—d497 .t _ A? ,‘l‘ mflmmum T -m , g, l \ , ‘ . ‘ ‘ U“ 5131 Wu W! » ‘ ,,,,, M 1', m m
For support on our LED Modules, visit Opulent-Americas.com/support
4
Linear LED Modules from Opulent Americas
Mechanical Dimensions
22
10X
4.30 Thru
2X 55 2X 125
2X 62.5 2X 125
139.75
11.65 Typ. LED Spacing
0
1.8
20.2
11
Tc Point
279.5
6
1. Four Poke-In Connectors accept 18-24 AWG solid or stranded wire
2. Recommended Mounting Hardware: 10x M3-.5 Socket Head Cap Screws
Product Selection Table - 11” Linear Module
Series Part Number CCT CRI
Luminous Flux (lm) Efficacy
Nominal
(lm/W)
Watts (W)
Nominal
200mA
Max
300mA Nominal Max
Economy
SSB1-24F01-2780-00 2700K >80 1090 1440 156 6.9 10.7
SSB1-24F01-3080-00 3000K >80 1140 1510 164 6.9 10.7
SSB1-24F01-3580-00 3500K >80 1140 1510 164 6.9 10.7
SSB1-24F01-4080-00 4000K >80 1192 1580 172 6.9 10.7
SSB1-24F01-5080-00 5000K >80 1192 1580 172 6.9 10.7
SSB1-24F01-5780-00 5700K >80 1192 1580 172 6.9 10.7
Performance
SPB1-24F01-2780-00 2700K >80 1140 1600 164 6.9 10.7
SPB1-24F01-3080-00 3000K >80 1192 1680 172 6.9 10.7
SPB1-24F01-3580-00 3500K >80 1244 1754 179 6.9 10.7
SPB1-24F01-4080-00 4000K >80 1244 1754 179 6.9 10.7
SPB1-24F01-5080-00 5000K >80 1296 1828 187 6.9 10.7
SPB1-24F01-5780-00 5700K >80 1296 1828 187 6.9 10.7
(1) Opulent Americas may ship modules in flux bins higher than the values specified by the order code without advance notice. Shipments will always adhere to the
chromaticity bin restrictions specified by the order code.
(2) Nominal Values @ Tj = 50°C
(3) Maximum Values @ Tj = 65°C
Linear LED Modules from Opulent Product Selection Table - 22" Linear Module
For support on our LED Modules, visit Opulent-Americas.com/support
5
Linear LED Modules from Opulent Americas
Mechanical Dimensions
22
2X
15
2X 77.5
2X 202.5
2X 140 2X 265
279.75
279.75
10X
4.3 Thru
11.65 Typ. LED Spacing
0
1.8
20.2
11
Tc Point
559.5
6
1. Four Poke-In Connectors accept 18-24 AWG solid or stranded wire
2. Recommended Mounting Hardware: 10x M3-.5 Socket Head Cap Screws
Product Selection Table - 22” Linear Module
Series Part Number CCT CRI
Luminous Flux (lm) Efficacy
Nominal
(lm/W)
Watts (W)
Nominal
400mA
Max
600mA Nominal Max
Economy
SSB1-48F01-2780-00 2700K >80 2180 2880 156 14.0 21.4
SSB1-48F01-3080-00 3000K >80 2280 3020 164 14.0 21.4
SSB1-48F01-3580-00 3500K >80 2280 3020 164 14.0 21.4
SSB1-48F01-4080-00 4000K >80 2384 3160 172 14.0 21.4
SSB1-48F01-5080-00 5000K >80 2384 3160 172 14.0 21.4
SSB1-48F01-5780-00 5700K >80 2384 3160 172 14.0 21.4
Performance
SPB1-48F01-2780-00 2700K >80 2280 3200 164 14.0 21.4
SPB1-48F01-3080-00 3000K >80 2384 3360 172 14.0 21.4
SPB1-48F01-3580-00 3500K >80 2488 3508 179 14.0 21.4
SPB1-48F01-4080-00 4000K >80 2488 3508 179 14.0 21.4
SPB1-48F01-5080-00 5000K >80 2592 3656 187 14.0 21.4
SPB1-48F01-5780-00 5700K >80 2592 3656 187 14.0 21.4
(1) Opulent Americas may ship modules in flux bins higher than the values specified by the order code without advance notice. Shipments will always adhere to the
chromaticity bin restrictions specified by the order code.
(2) Nominal Values @ Tj = 50°C
(3) Maximum Values @ Tj = 65°C
x 0‘8 \ 0‘6 ‘ on L 350 \ w * 1 l 500 L [nm] 5% OWJSQE
For support on our LED Modules, visit Opulent-Americas.com/support
6
Φrel = f (λ); TS = 25 °C; IF = 65 mA
Linear LED Modules from Opulent Americas
Standard White Chromaticity Regions
Relative Spectral Emission
.10" D” 10” 20” 30° 40° 50” GB” 70" 80° 90’ was W I mA — Fl 1 / «(65mm 2‘5 / wee / 140 2‘0 120 1‘5 1CD an 10 so / 4D I 05 20 10 2,652] 23 23 3,0 $13.15 & “9 6° 6° 9° 0° \DQ 63° 39 V; [V] I;[mA] 5% opulent
For support on our LED Modules, visit Opulent-Americas.com/support
7
Linear LED Modules from Opulent Americas
Radiation Characteristics
Forward Current
Irel = f (Φ); TS = 25 °C
IF = f (VF); TS = 25 °C
Relative Luminous Flux
ΦV/ΦV(65 mA) = f(IF); TS = 25 °C
LED Specifications
See OSRAM Datasheet at www.osram.com for more LED Specifications

Products related to this Datasheet

LED LINEAR MOD 4000K WHT 22"
LED LINEAR MOD 3500K WHT 22"
LED LINEAR MOD 3500K WHT 11"
LED LINEAR MOD 3500K WHT 22"
LED LINEAR MOD 4000K WHT 11"
LED LINEAR MOD 4000K WHT 22"
LED LINEAR MOD 3000K WHT 22"