TO-268-2L Taping Spec Datasheet by Rohm Semiconductor
View All Related Products | Download PDF Datasheet
ROHI'II
1595 500
g o
C; E
-H H
E; R : 24001010 : 4,1507%;
: r 200:0qu 30 I400:010 533:010
I II I
— s—o—(p—re-e -O-O—0-'e|$--$-O—O--éfie--s—O—G- —-
g ' !
» c:
i? ' ' I o g
g .......... é _____ _ _ _ o :1
V N
N I ,O E
F"
$150,“ 1930:010
Packing
1. Scope
This specification covers the tape packing requirements for TO-268-2L.
For individual characteristics, the applicable specification shall be referred to.
2. Compornents description
Note) Please refer to individual product specification for more detail.
This figure is only for reference. Unit: mm
3. Taping dimensions
Unit: mm
Note) Sprocket holes might be covered with the cover tape.
Packing-TO-268-2L_E
Product
SiC MOSFET
Package
TO-268-2L
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
1/5 2016.9 - Rev.A
Packing
dimensions
246
wwuta u
—>fi—L—
30 4 MAX
Packing
4. Tape packing spesification
4-1 Direction of tape winding
Drain fin shall be placed towards leading direction.
4-2 Cumulative pitch tolerance
The cumulative pitch tolerance of the carrier tape shall be within ±0.2mm per 10 sprocket holes.
4-3 The minimum radius to bend the carrier tape
Carrier tape shall be flexible enough to protect component from dropout and damage under a minimum
radius of 50mm.However,it shall be defined only inside of carrier tape.
4-4 The material of carrier tape
Polystyrene
4-5 The material of cover tape
PET
4-6 The material of reel
Polystyrene
5. Reel dimensions
Unit: mm
Packing-TO-268-2L_E
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
2/5 2016.9 - Rev.A
Packing
Unit: mm
PackinarT0726872L E
Packing
6. Reeling specification
6-1 Leading direction
Leading diorection of carrier tape shall be indicated as below.
6-2 Leader
Leader tape shall be separeated into two parts: cover tape and carrier tape without products.
Unit: mm
6-3 Trail
Trail tape shall remain with no product and it is not fixed to a reel.
Unit: mm
Packing-TO-268-2L_E
Leading direction
Sprocket hole
1800~2200
430~
430~
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
3/5 2016.9 - Rev.A
Packing
SCT2H12NY E
PackinarT0726872L E
Packing
6-4 Treatment for end of tape
The end of leader tape shall be fixed with the white adhesive tape.
7. Type
Product codes of taping shall be composed as indicated below.
Example: SCT2H12NY TB
Type code Taping code
8. Quantity
Quantity per reel is 400pcs.
9. Marking
Each reel and inner box shall be labeld with the following information.
1. Type
2. Quantity
3. Lot No.
4. Inspector
5. Trademark
※Bar codes are also displayed too.
Packing-TO-268-2L_E
REEL HUB
ADHESIVE TAPE LEADER
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
4/5 2016.9 - Rev.A
Packing
Labe‘
68
342 \ :1
351
PackinarT0726872L E
Packing
10. Package
2 reels (400pcs.×2) are packed in an inner box.
Inner Box Dimension
Unit: mm
Packing-TO-268-2L_E
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
5/5 2016.9 - Rev.A
Products related to this Datasheet
1700V 1.2 OHM 4A SIC FET
1700V 1.2 OHM 4A SIC FET
1700V .75 OHM 6A SIC FET
1700V .75 OHM 6A SIC FET
1700V 1.2 OHM 4A SIC FET
1700V .75 OHM 6A SIC FET