Think of Frequency Think of
Carrie visi! our site ht!p://www.txccrysfal.com S M D 5 ea m
Sealing Crystals
2.5x 2.0 x 0.55 mm 82 Series
Features
- High precision and high frequency stability.
- Excellent heat resistance and environmental characteristics.
- Applications in PDA, DSC, DVC, and PC.
- ROHS Compliant] Pb Free.
Electrical Specifications
Item / Type 82
Frequency Range 12 - 54 MHz
Frequency Tolerance (at 25 ‘c) = 10 ppm, = 30 ppm, or specify
FrequerKy Stability Over Operating Temperaiure Range 2 in ppm, 2 so ppm, or specify
Operating Temperature Range -in - +70 '0, or specify
Shunt Capacitance (co) 3 DP Max.
Drive Level 1-100 uWMax. no thypicaI)
Load Capacitance a DP, l0 DE 12 pF, or specify
Aging (at 25 'c) 2 3 ppm/year Max.
Slorage Temperature Range . 40 — + as 'c
Equivalent Series Resistance(ESR)
Fundamental
I2—13MHz 150 (2 Max.
I4 ~ 30 MHz 100 0 Max.
10- 54MH2 w 0 Max,
Dimensions
change nrrnaur
2 E1
name» 3 a
E a x
Side View 9 g
i a 11.35 I a
o 9
1 2
g 8
o-
4 a e
5mm vuw Top View smegma Laymn Units: mm
Products related to this Datasheet
CRYSTAL 27.1200MHZ 8PF SMD
CRYSTAL 16.66667MHZ 12PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 30.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 38.4000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 25.0000MHZ 8PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 38.0000MHZ 8PF SMD
CRYSTAL 54.0000MHZ 18PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 16.66667MHZ 12PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 27.1200MHZ 8PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 25.0000MHZ 18PF SMD