CHERRY $3
Key Features
•104 or 105 keys (depending
on international layout)
•USB version available with a
bus-powered hub for the connection
of up to 4 other USB devices.
•Space-efficient compact layout
•Membrane contact switches
with rubber-mat technology for
individual use
•Reliability:
MCBF = 1 x 109 operations;
MTBF > 80 000 hours
•Operating life of individual keys read
to more than 20 million operations
•Keycap symbols are wear-resistant
and easy to clean
Main Part Numbers
G83-6104LPNEU-0
Light Grey, PS/2, 104 Key Layout
G83-6104LPNEU-2
Black, PS/2, 104 Key Layout
G83-6104LUNEU-0
Light Grey, USB, 104 Key Layout
G83-6104LUNEU-2
Black, USB, 104 Key Layout
Foreign Language Layouts
BE Belgian
CH Swiss
DE German
DK Danish
ES Spanish
FR French
GB English (UK)
IT Italian
NO Norwegian
PO Portuguese
SF Swedish/Finnish
*Call for Additional Languages
Other versions available on request.
Color Codes
-0 Grey housing Grey keys
-2 Black housing Black keys
Reliable PC Business
Keyboard with Proven
Performance
Desktop Products
G83-6104 Series
Business Keyboard
(1‘
Technical Data
Power Supply
PS/2 Interface:
+5 V/DC ± 5%
USB Interface:
min +4.15 V/DC, max +5.25 V/DC
USB hub
min +4.75 V/DC, max +5.25 V/DC
Current Input
Interface:
PS/2: max. 35 mA
USB: typ. 100 mA
USB hub: typ. 500 mA
Travel
Total travel: 3.7 mm
Pretravel: 2.4 mm
Actuation force: 60 cN
Connecting Cable
approx. 1.75 m long with DIN, PS/2 or
USB connector
Weight
approx. 1.190 g
Dimensions
458 x 170 x 42 mm (keyboard)
approx. 458 x 195 x 42 mm
(with USB hub)
Storage Temperature
-20 °C to 60 °C
Operating Temperature
0 °C to 50 °C
For information on repairs or
warranty status contact:
Cherry Technical Support
Phone: 800.510.1689
E-Mail: keyboardsupport@cherrycorp.com
G83-6104
Desktop Products
G83-6104 Series
Business Keyboard
Contact
Call, fax or visit our
website for more information.
Last Update: 2/15/10
ZF Electronics Corporation
11200 88th Avenue
Pleasant Prairie, WI 53158
Phone:
262.942.6500
Web:
www.cherrycorp.com
E-Mail: keyb
oardsupport@zf.com
Fax:
262.942.6566
The manufacturer accepts no
li
ability for errors or non-availability,
and reserves the right to change
specifications without prior notice.
Technical data relates to product
specifications only. Features may
differ from those described.
Only drawings combined with
product specifications shall be
deemed binding.
© 2008 ZF Electronics Corporation
Products related to this Datasheet
KEYBOARD FULL SZ 104KEY PS/2 BGE
KEYBOARD FULL SZ 104KEY PS/2 GRY
KEYBOARD FULL SZ 104KEY USB BLK