SEN0237-A Datasheet by DFRobot

View All Related Products | Download PDF Datasheet
t WEREC'T
Gravity: Analog Dissolved Oxygen Sensor / Meter Kit For Arduino
SKU:SEN0237-A
INTRODUCTION
This is a dissolved oxygen sensor kit, which is compatible with Arduino microcontrollers. This product is used to
measure the dissolved oxygen in water, to reflect the water quality. It is widely applied in many water quality
applications, such as aquaculture, environment monitoring, natural science and so on.
There’s an old saying regarding to keeping fish, “Good fish deserves good water”. Good water quality is very
important to the aquatic organisms. Dissolved oxygen is one of the important parameters to reflect the water quality.
Low dissolved oxygen in water will lead to difficulty in breathing for aquatic organisms, which may threaten their lives.
We launched a new opensource dissolved oxygen sensor kit, which is compatible with Arduino. This product is used
to measure the dissolved oxygen in water, to reflect the water quality. This sensor kit helps you quickly to build your
own dissolved oxygen detector.
The probe is a galvanic probe, no need of polarization time, and stay available at any time. The filling solution and
membrane cap is replaceable, leading to the low maintenance cost. The signal converter board is plug and play, and
has the good compatibility. It can be easily integrated to any control or detecting system.
This product is easy to use with high compatibility. With open-source code and detailed tutorial provided, this product
is very suitable for your water projects in detecting the dissolved oxygen concentration for the aquatic organisms.
Arduino Dissolved Oxygen (DO) Sensor Connection Diagram
SPECIAL INSTRUCTION:
Due to the International Import and Export Policy, the corrosive solution (acid & alkaline solution) is not allowed to
deliver by air transportation. The filling solution is not included in the kit. You have to purchase it from local shop or
deploy the solution by yourself, refer to WiKi FAQ-Q4. It can’t work without filling solution! Please be caution with the
purchase!
Note:
1. The filling solution is 0.5 mol/L NaOH solution. You need to pour it in the membrane cap before use. Please be
caution with the operation because the solution is corrosive. Please wear gloves! If the solution accidentally drops
onto the skin, wash your skin with plenty of water immediately.
2. The oxygen permeable membrane in the membrane cap is sensitive and fragile. Be caution when handling with it.
Fingernail and other sharp objects should be avoided.
3. The DO sensor will consume a little oxygen during the measurement. Please gently stir the solution and let the
oxygen to be distributed evenly in the water.
FEATURES
Dissolved Oxygen Probe
1. Galvanic probe, no need polarization time
2. Filling solution and membrane cap is replaceable, low maintenance cost
Signal Converter Board
1. 3.3~5.5V wide-range power supply, compatible with most Arduino microcontroller
2. 0~3.0V analog output, compatible with all microcontrollers with ADC function.
3. Gravity interface, plug and play, easy to use
SPECIFICATION
Dissolved Oxygen Probe
Type: Galvanic Probe
Detection Range: 0~20mg/L
Response Time: Up to 98% full response, within 90 seconds (25Ԩ)
Pressure Range: 0~50PSI
Electrode Service Life: 1 year (normal use)
Maintenance Period: Membrane Cap Replacement Period: 1~2 months (in muddy water); 4~5 months (in clean
water) Filling Solution Replacement Period: Once every month
Cable Length: 2 meters
Probe Connector: BNC Signal Converter Board
Operating Voltage: 3.3~5.5V
Output Signal: 0~3.0V
Cable Connector: BNC
Signal Connector: Gravity Analog Interface (PH2.0-3P)
Dimension: 42mm * 32mm
SHIPPING LIST
Galvanic Dissolved Oxygen Probe with Membrane Cap x1
Spare Membrane Cap x1
Signal Converter Board x1
Gravity Analog Sensor Cable x1
puma Gina'l sam- ' "0 v v [H|I|lll||l||l||||l||||l|l|||||Il||ll|||l||||||l|||l|||1lll|||l||||ll|g 0 I 2 3 I 5 I 7
Waterproof Gasket x2
Screw Cap for BNC Connector x1
Plastic Dropper x2
https://www.dfrobot.com/product-1628.html 11217

Products related to this Datasheet

GRAVITY: ANALOG DISSOLVED OXYGEN