STWD100 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
I ’l hienugmented SOT23-5/8C70-5 (SOT323-5)
January 2017
DocID14134 Rev 11
1/20
This is information on a product in full production.
www.st.com
STWD100
Watchdog timer circuit
Datasheet - production data
Features
Current consumption 13 µA typ.
Available watchdog timeout periods are
3.4 ms, 6.3 ms, 102 ms, and 1.6 s
Chip enable input
Open drain or push-pull WDO output
Operating temperature range: 40 to 125 °C
Packages: SOT23-5 and SC70-5
(SOT323-5)
ESD performance
HBM: 2000 V
CDM: 1000 V
Automotive qualified
Applications
Telecommunications
Alarm systems
Industrial equipment
Networking
Medical equipment
UPS (uninterruptible power supply)
Automotive
Description
The STWD100 watchdog timer circuits are self-
contained devices which prevent system failures
that are caused by certain types of hardware
errors (such as, non-responding peripherals and
bus contention) or software errors (such as a bad
code jump and a code stuck in loop).
The STWD100 watchdog timer has an input,
WDI, and an output, WDO . The input is used to
clear the internal watchdog timer periodically
within the specified timeout period, twd. While the
system is operating correctly, it periodically
toggles the watchdog input, WDI. If the system
fails, the watchdog timer is not reset, a system
alert is generated and the watchdog output,
WDO , is asserted.
The STWD100 circuit also has an enable pin,
EN , which can enable or disable the watchdog
functionality. The EN pin is connected to the
internal pull-down resistor. The device is enabled
if the EN pin is left floating.
STWD100
2/20
DocID14134 Rev 11
Contents
1 Package pin connections and pin description table ..................... 3
2 Functional description .................................................................... 4
3 Operation ......................................................................................... 5
3.1 Watchdog input (WDI) ....................................................................... 5
3.2 Watchdog output ( WDO ) ................................................................ 5
3.3 Chip enable input ( EN ) ................................................................... 6
3.4 Applications information .................................................................... 7
4 Watchdog timing ............................................................................. 8
5 Maximum ratings ........................................................................... 11
6 DC and AC parameters ................................................................. 12
7 Package information ..................................................................... 14
7.1 SOT23-5 package information ........................................................ 15
7.2 SC70-5 (or SOT323-5) package information ................................... 16
8 Ordering information ..................................................................... 17
9 Revision history ............................................................................ 19
:I Vcc :| WDI
STWD100
Package pin connections and pin description table
DocID14134 Rev 11
3/20
1 Package pin connections and pin description table
Figure 1: SOT23-5 and SC70-5 (SOT323-5) pin connections
Table 1: SOT23-5 and SC70-5 (SOT323-5) pin description
Pin number
Name
Description
1
WDO
Watchdog output
2
GND
Ground
3
EN
Enable pin
4
WDI
Watchdog input
5
VCC
Supply voltage
Vcc STWD100 — WDO GND WD Wm lransltmna‘ deleclnr GND Watchdog umer Output Hmmg CLR 7 WDO
Functional description
STWD100
4/20
DocID14134 Rev 11
2 Functional description
Figure 2: Logic diagram
1. The WDO output is available in open drain or push-pull configuration.
Figure 3: Block diagram
1. If the positive pulse on the enable pin, EN , is longer than 1 µs, it resets the watch.
STWD100
Operation
DocID14134 Rev 11
5/20
3 Operation
The STWD100 device is used to detect an out-of-control MCU. The user has to ensure
watchdog reset within the watchdog timeout period, otherwise the watchdog output is
asserted and the MCU is restarted. The STWD100 can also be enabled or disabled by the
chip enable pin.
3.1 Watchdog input (WDI)
The WDI input has to be toggled within the watchdog timeout period, tWD, otherwise the
watchdog output, WDO , is asserted. The internal watchdog timer, which counts the tWD
period, is cleared as follows:
1. by a transition on the watchdog output, WDO (see Figure 8: "Timeout without
re-trigger") or
2. by a pulse on the enable pin, EN (see Figure 10: "Enable pin, EN , triggering") or
3. by toggling the WDI input (low-to-high on all versions and high-to-low on the
STWD100xW, STWD100xX and STWD100xY only).
The pulses on the WDI input with a duration of at least 1 µs are detected and glitches
shorter than 100 ns are ignored.
If the WDI is permanently tied high or low and EN is tied low, the WDO toggles every
3.4 ms (tWD) on the STWD100xP and every tWD and tPW on the STWD100xW, STWD100xX
and STWD100xY (see Figure 8: "Timeout without re-trigger").
3.2 Watchdog output ( WDO )
When the VCC exceeds the timer startup voltage, VSTART, after power-up, the internal
watchdog timer starts counting. If the timer is not cleared within the tWD, the WDO goes
low (see Figure 6: "Power-up").
After exceeding the tWD, the WDO is asserted for tPW on STWD100xW, STWD100xX and
STWD100xY regardless of possible WDI transitions (see Figure 9: "Trigger after timeout").
On the STWD100xP, WDO is asserted for a minimum of 10 µs and a maximum of tWD
after exceeding the tWD period (see Figure 8: "Timeout without re-trigger" and Figure 9:
"Trigger after timeout").
The STWD100 has an active low open drain or push-pull output. An external pull-up
resistor connected to any supply voltage up to 6 V is required in case of an open drain
WDO output (see Figure 4: "Open drain WDO output connection"). Select a resistor
value large enough to register a logic low, and small enough to register a logic high while
supplying all input current and leakage paths connected to the reset output line. A 10 kΩ
pull-up resistor is sufficient in most applications.
STWD1DO +33V 10 kg 5 V sys|em +50V GND
Operation
STWD100
6/20
DocID14134 Rev 11
Figure 4: Open drain WDO output connection
3.3 Chip enable input ( EN )
All states mentioned in Section 3.1: "Watchdog input (WDI)" and Section 3.2: "Watchdog
output ( WDO )" are valid under the condition that EN is in logical low state.
The behavior of EN is common to all versions (i.e. STWD100xP, STWD100xW,
STWD100xX and STWD100xY).
If the EN goes high after power-up, in less than tWD from the moment that VCC exceeds
the timer startup voltage, VSTART, the WDO stays high for the same time period as EN ,
plus tWD (see Figure 10: "Enable pin, EN , triggering").
If the EN goes high anytime during normal operation, the WDO goes high as well, but
the minimum possible WDO pulse width is 10 µs (see Figure 10: "Enable pin, EN ,
triggering").
Pulses on the EN pin with a duration of at least 1 µs are detected and glitches shorter
than 100 ns are ignored.
Bufiered reser :0 other system components 4>—, Vcc Vcc STWD100 4] m Microprocessor WDO RST GND GND L L E]
STWD100
Operation
DocID14134 Rev 11
7/20
3.4 Applications information
Interfacing to microprocessors with bidirectional reset pins
Microprocessors with bidirectional reset pins can contend with the STWD100 watchdog
output, WDO . For example, if the WDO output is driven high and the micro wants to
pull it low, signal contention is the result. To prevent this from occurring, connect a 4.7 kΩ
resistor between the WDO output and the microprocessors reset I/O as in Figure 5:
"Interfacing to microprocessors with bidirectional reset I/O".
Figure 5: Interfacing to microprocessors with bidirectional reset I/O
STWD1 DDXP A\ power up‘ WD‘ rs a don‘t care u can be1or 0 Can also Hansmon lrom mgr In low Law-lo-high transition on WDI will reset Iimer. am no rnpul «ransmon I5 requrreo |o begm wrung STWDI OUXW, STWD1 OOXX, STWD100XV Al power up‘ Wm rs a don‘t care u can be 1 or u Law-ko-high or high-ka-law transition an WDI will reset timer, Bur nu rnpm lransrlrun Is required |n negrn wrung Power up‘ waromog Hmer srarrs mlmmg as soon as vcc lrses shave R 2 2V ~22v / Vcc j \ wm xlre,1oraom owner 5]) ‘WD WDO/ a x 5 Power Up‘ waromog Hmer srarrs mnmng as soon as vcc lrses shave R 2 2V 22v / Vcc J \‘ WD‘ X(le,1or0bmnolfloaung) ‘wn woo _,/—_ R x 3
Watchdog timing
STWD100
8/20
DocID14134 Rev 11
4 Watchdog timing
Figure 6: Power-up
E] STWDWDXP Tngger un‘y on nsmg edge Falhng edge ‘5 ignored Vcc WDI WDO STWD100XW, STWD1ODXX‘ STWD1 ODXY Trigger on nsmg and hung edge 0! wm Vcc WD‘ wuo <|wd 1wd="" stwd1="" ooxp="" i="" vcc="" aflera="" urneaux="" and="" who="" ‘5="" assened‘="" n="" w."="" stay="" \ow="" my="" «wd="" nme="" period,="" men="" \="" vemm="" mgn="" \fno="" wm="" mgger="" wd'="" even!="" mm;="" w="" wn="" agam="" assen="" \ow="" aflev="" lwu="" mme="" penad="" tms="" cyn‘erepems="" m="" unma="" wunnggerevem="" occuvs="" a="" stwd1odxw‘="" stwd="" i="" doxx‘="" stwd="" |="" ooxy="" vcc="" afier="" a="" (meant="" and="" woo="" \s="" asseneu,="" n="" wm="" s|ay="" low="" my="" «pwmna="" penod.="" \han="" \="" wm="" vehmv="" mgh="" n="" no="" wm="" mggev="" even!="" occrs="" wumn="" an="" «nne="" pevmd="" wuo="" wm="" agam="" w="" assen="" \ow="" tms="" cyc‘e="" repems="" unm="" a="" wm="" |nggerevem="" 7="" en="" occurs="" wnne="" wno="" \s="" mgh="">
STWD100
Watchdog timing
DocID14134 Rev 11
9/20
Figure 7: Normal triggering
Figure 8: Timeout without re-trigger
STWDWOOXP Vcc w 3 Wm mgger occurs after (he wno ampm has assened, me ou|pu| wm derasserh bu| \ wow 4/—\_/— mm a pulse mm my least 10 us (mm) ‘ WD .74 woo \ f a :x )m us mm STWDWOOXW,STWD100XX, STWDWOOXY Vcc _ e Tngger \gnored wmle H 3 Wm mgger occurs after the WDO output WDO ‘5 W has assened, N Is \grmred, and the output / remams assened (or me specmed ume, lpw \ Wm X (PW WDO C / a x 3 STWDmuxx ~ 2 2v Whenever a \s mm en hmmg \s Vcc resen and me Dan Is msamed mung commences new a when wm EN 9025 Wow woo a STWD100xx Vcc umgees man whuewTo e asserted‘ W wm derassen but un‘y aflerme nomma‘ mlmmum \ WD‘ pu‘se mm we us has e‘apsed x we 1mflbmnmfloa|lng _/. _/_— < ‘wd="" ‘wo="" -—.="" d‘sable="" x="" m="" torflbulnmfloatmg="" ‘wn="" disabled="">
Watchdog timing
STWD100
10/20
DocID14134 Rev 11
Figure 9: Trigger after timeout
Figure 10: Enable pin, EN , triggering
STWD100
Maximum ratings
DocID14134 Rev 11
11/20
5 Maximum ratings
Stressing the device above the ratings listed in Table 2: "Absolute maximum ratings" may
cause permanent damage to the device. These are stress ratings only and operation of the
device at these or any other conditions above those indicated in Table 3: "Operating and
AC measurement conditions" of this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect device reliability. Refer also to
the STMicroelectronics SURE program and other relevant quality documents.
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
TSTG
Storage temperature (VCC off)
55 to 150
°C
TSLD (1)
Lead solder temperature for 10 seconds
260
VIO
Input or output voltage
0.3 to VCC + 0.3
V
VCC
Supply voltage
0.3 to 7.0
IO
Output current
20
mA
PD
Power dissipation
320
mW
Notes:
(1)Reflow at peak temperature of 260 °C (total thermal budget not to exceed 245 °C for greater than 30 seconds).
The maximum ratings related to soldering conditions are marked on the inner box
label of the product packages.
DC and AC parameters
STWD100
12/20
DocID14134 Rev 11
6 DC and AC parameters
This section summarizes the operating measurement conditions, and the DC and AC
characteristics of the device. The parameters in that follow, are derived from tests
performed under the measurement conditions summarized in Table 3: "Operating and AC
measurement conditions". Designers should check that the operating conditions in their
circuit match the operating conditions when relying on the quoted parameters.
Table 3: Operating and AC measurement conditions
Parameter
Value
Unit
VCC supply voltage
2.7 to 5.5
V
Ambient operating temperature (TA)
40 to 125
°C
Input rise and fall times
≤ 5
ns
Input pulse voltages
0.2 to 0.8 VCC
V
Input and output timing ref. voltages
0.3 to 0.7 VCC
Table 4: DC and AC characteristics
Symbol
Description
Test condition (1)
Min.
Typ.
Max.
Unit
VCC
Operating voltage
2.7
5
5.5
V
ICC
VCC supply current
13
26
µA
ILO
Open drain output leakage
current
From output to the
GND or VCC
-1
1
Input leakage current (WDI)
-1
1
VIH
Input high voltage (WDI, EN )
0.7 VCC
V
VIL
Input low voltage (WDI, EN )
0.3 VCC
VOL
Output low voltage ( WDO )
VCC ≥ 2.7 V,
ISINK = 1.2 mA
0.3
VCC ≥ 4.5 V,
ISINK = 3.2 mA
0.4
VOH
Output high voltage ( WDO ),
push-pull only
VCC ≥ 2.7 V,
ISOURCE = 500 µA
0.8 VCC
VCC ≥ 4.5 V,
ISOURCE = 800 µA
0.8 VCC
Enable pin ( EN )
EN input pulse width
1
µs
EN glitch rejection
100
ns
EN - to - WDO delay (2)
200
EN pull-down resistance
32
63
100
STWD100
DC and AC parameters
DocID14134 Rev 11
13/20
Symbol
Description
Test condition (1)
Min.
Typ.
Max.
Unit
Watchdog timer
VSTART
Timer startup voltage
1.9
2.2
2.7
V
tWD
Watchdog timeout period
STWD100xP
2.3
3.4
4.6
ms
STWD100xW
4.3
6.3
8.6
STWD100YxW
5.1
6.3
8.6
STWD100xX
71
102
142
STWD100xY
1.12
1.6
2.24
s
tPW
Watchdog active time
140
210
280
ms
WDI - to - WDO delay (3)
150
ns
WDI pulse width
1
µs
WDI glitch rejection
100
ns
Notes:
(1)Valid for ambient operating temperature: TA = 40 to 125 °C; VCC = 2.7 V to 5.5 V except where noted.
(2) WDO asserts for minimum of 10 µs even if EN transitions high.
(3) WDO asserts for minimum of 10 µs regardless of transition on WDI (valid for STWD100xP only).
Package information
STWD100
14/20
DocID14134 Rev 11
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
STWD100
Package information
DocID14134 Rev 11
15/20
7.1 SOT23-5 package information
Figure 11: SOT23-5 package outline
Table 5: SOT23-5 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.90
1.20
1.45
0.035
0.047
0.057
A1
0.15
0.006
A2
0.90
1.05
1.30
0.035
0.041
0.051
B
0.35
0.40
0.50
0.014
0.016
0.020
C
0.09
0.15
0.20
0.004
0.006
0.008
D
2.80
2.90
3.00
0.110
0.114
0.118
D1
1.90
0.075
e
0.95
0.037
E
2.60
2.80
3.00
0.102
0.110
0.118
F
1.50
1.60
1.75
0.059
0.063
0.069
L
0.10
0.35
0.60
0.004
0.014
0.024
K
0 degrees
10 degrees
0 degrees
10 degrees
Package information
STWD100
16/20
DocID14134 Rev 11
7.2 SC70-5 (or SOT323-5) package information
Figure 12: SC70-5 (or SOT323-5) package outline
Table 6: SC70-5 (or SOT323-5) mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.80
1.10
0.032
0.043
A1
0.10
0.004
A2
0.80
0.90
1.00
0.032
0.035
0.039
b
0.15
0.30
0.006
0.012
c
0.10
0.22
0.004
0.009
D
1.80
2.00
2.20
0.071
0.079
0.087
E
1.80
2.10
2.40
0.071
0.083
0.094
E1
1.15
1.25
1.35
0.045
0.049
0.053
e
0.65
0.025
e1
1.30
0.051
L
0.26
0.36
0.46
0.010
0.014
0.018
<
SEATING PLANE
GAUGE PLANE
DIMENSIONS IN MM
SIDE VIEW
TOP VIEW
COPLANAR LEADS
STWD100
Ordering information
DocID14134 Rev 11
17/20
8 Ordering information
Table 7: Order codes
Order code
Temperature range
Package
Packing
Topside marking
STWD100NWWY3F
-40 to 125 °C
SOT23-5
Tape and reel
WNW
STWD100YNWWY3F (1)
SOT23-5
(automotive grade)
WYNW
STWD100NYWY3F
SOT23-5
WNY
STWD100YNYWY3F (1)
SOT23-5
(automotive grade)
WYNY
STWD100NPWY3F
SOT23-5
WNP
STWD100YNPWY3F (1)
SOT23-5
(automotive grade)
WYNP
STWD100PYW83F
SC70 (SOT323-5)
WPY
STWD100NXWY3F
SOT23-5
WNX
STWD100YNXWY3F (1)
SOT23-5
(automotive grade)
WYNX
Notes:
(1)Qualification and characterization according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001
and Q002 or equivalent.
Example STWD100 Y Devrce type STWD100 Devrce grade Y: automotwe grade Output type N: open dram (active tow) P: push-putt (active low) Devrce version P. tWD : 3.4 ms, tpw : tWD : 3.4 ms W: twp = 6.3 ms, lpw = 210 ms X: [WD :102 ms, tpw : 210 ms Y'tWD=1fis,tpW=210ms Package WY WY: SOT23-5 W8: SC70-5 (SOT323-5) Temperature range 3: 4010 +125 “C Shipping method F: ECOPACK® package, tape and reet
Ordering information
STWD100
18/20
DocID14134 Rev 11
Figure 13: Ordering information scheme
Please check device version availability on: www.st.com. Please contact local ST sales office
for new device version request.
STWD100
Revision history
DocID14134 Rev 11
19/20
9 Revision history
Table 8: Document revision history
Date
Revision
Changes
08-Nov-2007
1
Initial release.
23-Jan-2008
2
Updated cover page and Table 4; document status upgraded to full
datasheet.
28-Jan-2008
3
Updated cover page.
17-Mar-2008
4
Updated cover page, Figure 4, 7, 9, and Table 4, 9.
31-Jul-2008
5
Updated Features on cover page and Table 4.
05-Mar-2012
6
Added product maturity information and section Applications, updated
Section 1, Section 3.4, Section 5, Section 6, Section 8 and Section 8,
ECOPACK® text, minor text corrections throughout document.
26-Oct-2012
7
Updated Features (added ESD information).
Added Table 1: Device summary.
Updated Table 7 (added automotive grade version to the device type).
Minor corrections throughout document.
11-Mar-2014
8
Updated Table 1: Device summary and Table 7: Ordering information
scheme
Added STWD100YxW and values to tWD in Table 4: DC and AC
characteristics
25-Sep-2015
9
Updated layout: added Section 1: Package connections and pin
description and Section 2: Functional description; renamed Section 7:
Part numbering as Section 8: Ordering information; renamed Table 1:
Device summary as Table 7: Order codes and moved to Section 8:
Ordering information.
Added new order code STWD100YNXWY3F to Table 7: Order codes.
Removed Section 8: Package marking information
22-Sep-2016
10
Updated document layout and made some small text changes.
Features: added automotive qualification
Applications: added automotive
20-Jan-2017
11
Features: replaced "RCDM" with "CDM".
Table 2: "Absolute maximum ratings": updated value of VIO.
Table 7: "Order codes": added new order code STWD100NXWY3F.
STWD100
20/20
DocID14134 Rev 11
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products related to this Datasheet

IC SUPERVISOR 1 CHANNEL SOT323-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT323-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT323-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVISOR 1 CHANNEL SOT23-5